276708 Datasheet by TE Connectivity AMP Connectors
View All Related Products | Download PDF Datasheet
4 3 2 1
WED. I 110" — .— . Loc nlsr REVISIONS
© comm - m m ammucs mu "'L m G 86 P Lm ”Emma" w: m m
D REDRAWN PER ocaA—o735—oz oenEcoz JR MS
‘— .97o 4»
LANCES
10 TYP
f}, f},
d:
I + @ ® ® ® ® @ M
.‘p
'408 ® ® ® ®
TYP
- .. - .675
I 5} ® ® @ © 4 9 MAX
.454-
TYP
— .031i.002
Irr~nrr~nrr~n nr + ‘1. Irr~nrr~nr~r~n r + “. II_
TIN p AI: BER COPPER ASTM
—2-7-6¥O€—+-
0mm MIL—T—1o7z7 B152 ANNEALED
TIN PLATE PER COPPER ASTM
MIL— —1o727 3152 276708—2
FINISH MATERIAL PART NO
THIS DRAWING Is A CONTROLLED DOCUMENT. “ffR RUTH “Em fl,” Tyoo Eloctmnlcs Carpumuon
GI CHEW —
MJ SPICER m Harrisburg. PA 17105
DIMENSIONS: fimgfim m carom WE
““3 m $439053— TERMI—FOIL TAP—STRIP
1m; :3 _ WITH BARREL
@E g :;na wucmou SFEIC WIRE SIZE 16—14-
FLC i— u _ 52E UEWDE WHNG N0 REIRICIEDM
“E“- “"'5" “m" — A3 00779 276708 —
_ _ CUSTOMER DRAWING 5W 3.1 “Er 1 0:1 m D
“P “70—I9 EV s‘m I
C:\ENGaDDs\TECaCCd\4.0\bin\