C£
Vinyl chlorid resin (UL2844)Cable
1
2
3
4
5
6
7
PG-75
O Compact, lightweight and multi-functional general-
purpose pressure gauge.
O It is adopted welding integral structure with
SUS304/316L at pressure receiving section.
O A pressure display function is substantial. (3 1/2digit, 7
segment LED, 2-color LED red / green change, Non-
display mode)
O Two types of analog output , one is voltage output
(1-5V),The other is current output (4-20mA).
OThe gage pressure is (0 ∼positive pressure), compound
pressure range (negative pressure ∼positive
pressure),to support maximum of 3.5 MPa.
O Comply with IP65, CE Marking and UL certification
obtained.
■
FEATURES
Part name Material
Sensor holder
Sensor module
Adapter
Fitting
PBT
(UL-94-HB)
Housing
Panel sheet Polyester
INTERNAL STRUCTURE (9/16-18UNF)
■
MODEL NUMBER DESIGNATION
P G - 7 5 - 1 0 2 R - N V R2 B
Series name
Rated pressure
102G:0
∼
100kPa 102R:-100
∼
100kPa
103G:0
∼
1.0MPa 103R:-0.1
∼
1.0MPa
353G:0
∼
3.5MPa 353R:-0.1
∼
3.5MPa
Switch output interface
N:NPN open collector
P:PNP open collector Fitting
(
With M5 female screw
)
R1:R1/8
R2:R1/4
Analog output
V
:
Voltage output
(1‒5 V)
A
:
Current output
(4‒20mA)
marking
Compatible with
EMC directive
COMPACT PRESSURE GAUGE
Pressure port
Blank
:
Stem mount
B
:
Back mount
(
)
1
2
3
4
5
6
7
SUS304
Diaphragm
SUS316L
Pressure
port
Fitting
SW
output
Analog
output
Pressure range (Rated range analog output )
(0 ∼ 100kPa) (-100 ∼ 100kPa) (0 ∼ 1.0MPa) (-0.1 ∼ 1.0MPa) (0 ∼ 3.5MPa) (-0.1 ∼ 3.5MPa)
Stem
R1/8
NPN 1∼5V
⇒ PG-75-102G-NVR1 ⇒ PG-75-102R-NVR1 ⇒ PG-75-103G-NVR1 ⇒ PG-75-103R-NVR1 ⇒ PG-75-353G-NVR1 ⇒ PG-75-353R-NVR1
4 ∼ 20mA
⇒ PG-75-102G-NAR1 ⇒ PG-75-102R-NAR1 ⇒ PG-75-103G-NAR1 ⇒ PG-75-103R-NAR1 ⇒ PG-75-353G-NAR1 ⇒ PG-75-353R-NAR1
PNP 1∼5V
⇒ PG-75-102G-PVR1 ⇒ PG-75-102R-PVR1 ⇒ PG-75-103G-PVR1 ⇒ PG-75-103R-PVR1 ⇒ PG-75-353G-PVR1 ⇒ PG-75-353R-PVR1
4 ∼ 20mA
⇒ PG-75-102G-PAR1 ⇒ PG-75-102R-PAR1 ⇒ PG-75-103G-PAR1 ⇒ PG-75-103R-PAR1 ⇒ PG-75-353G-PAR1 ⇒ PG-75-353R-PAR1
R1/4
NPN 1∼5V
⇒ PG-75-102G-NVR2 PG-75-102R-NVR2 ⇒ PG-75-103G-NVR2 PG-75-103R-NVR2 ⇒ PG-75-353G-NVR2 PG-75-353R-NVR2
4 ∼ 20mA
⇒ PG-75-102G-NAR2 PG-75-102R-NAR2 ⇒ PG-75-103G-NAR2 PG-75-103R-NAR2 ⇒ PG-75-353G-NAR2 PG-75-353R-NAR2
PNP 1∼5V
⇒ PG-75-102G-PVR2 ⇒ PG-75-102R-PVR2 ⇒ PG-75-103G-PVR2 ⇒ PG-75-103R-PVR2 ⇒ PG-75-353G-PVR2 ⇒ PG-75-353R-PVR2
4 ∼ 20mA
⇒ PG-75-102G-PAR2 ⇒ PG-75-102R-PAR2 ⇒ PG-75-103G-PAR2 ⇒ PG-75-103R-PAR2 ⇒ PG-75-353G-PAR2 ⇒ PG-75-353R-PAR2
Back
R1/8
NPN 1∼5V
⇒PG-75-102G-NVR1B ⇒ PG-75-102R-NVR1B ⇒PG-75-103G-NVR1B ⇒ PG-75-103R-NVR1B ⇒ PG-75-353G-NVR1B ⇒ PG-75-353R-NVR1B
4 ∼ 20mA
⇒PG-75-102G-NAR1B ⇒ PG-75-102R-NAR1B ⇒PG-75-103G-NAR1B ⇒ PG-75-103R-NAR1B ⇒ PG-75-353G-NAR1B ⇒ PG-75-353R-NAR1B
PNP 1∼5V
⇒ PG-75-102G-PVR1B ⇒ PG-75-102R-PVR1B ⇒ PG-75-103G-PVR1B ⇒ PG-75-103R-PVR1B ⇒ PG-75-353G-PVR1B ⇒ PG-75-353R-PVR1B
4 ∼ 20mA
⇒ PG-75-102G-PAR1B ⇒ PG-75-102R-PAR1B ⇒ PG-75-103G-PAR1B ⇒ PG-75-103R-PAR1B ⇒ PG-75-353G-PAR1B ⇒ PG-75-353R-PAR1B
R1/4
NPN 1∼5V
⇒PG-75-102G-NVR2B ⇒ PG-75-102R-NVR2B ⇒PG-75-103G-NVR2B ⇒ PG-75-103R-NVR2B ⇒ PG-75-353G-NVR2B ⇒ PG-75-353R-NVR2B
4 ∼ 20mA
⇒PG-75-102G-NAR2B ⇒ PG-75-102R-NAR2B ⇒PG-75-103G-NAR2B ⇒ PG-75-103R-NAR2B ⇒ PG-75-353G-NAR2B ⇒ PG-75-353R-NAR2B
PNP 1∼5V
⇒ PG-75-102G-PVR2B ⇒ PG-75-102R-PVR2B ⇒ PG-75-103G-PVR2B ⇒ PG-75-103R-PVR2B ⇒ PG-75-353G-PVR2B ⇒ PG-75-353R-PVR2B
4 ∼ 20mA
⇒ PG-75-102G-PAR2B ⇒ PG-75-102R-PAR2B ⇒ PG-75-103G-PAR2B ⇒ PG-75-103R-PAR2B ⇒ PG-75-353G-PAR2B ⇒ PG-75-353R-PAR2B
■
LIST OF MODEL NUMBERS
The products marked ⇒ are manufactured upon receipt of order basis.
■
STANDARD SPECIFICATIONS
Model number PG-75
102G 103G 353G 102R 103R 353R
Pressure reference Gauge Gauge (Compound)
Rated pressure
Pr(L) ∼Pr(H)
0∼100kPa 0 ∼1.0MPa 0 ∼3.5MPa −100 ∼100kPa −0.1 ∼1.0MPa −0.1 ∼3.5MPa
Maximum pressure
Pmax
200kPa 2MPa 5MPa 200kPa 2MPa 5MPa
Break-down pressure
Pb 300kPa 3MPa 7MPa 300kPa 3MPa 7MPa
Full-scale FS 100KPa 1MPa 3.5MPa 200kPa 1.1MPa 3.6MPa
Pressure Medium Corrosive gases/Liquids compatible with SUS304 and SUS316L
Sealed liquid Silicone oil
Operating voltage
Vopr
10.8
∼
30VDC (Including ripple percentage)
Consumption current
50mA maximum (Not included current analog output)
Protection grade IP65 of IEC
Operating temp. -10 ∼50℃(Storage Temperature : -20 ∼70℃)
Operating humidity 35 ∼ 85% RH
Insulation resistance 100MΩ minimum at DC500V between bundled leads and pressure port
Dielectric strength One minuts at AC500V between bundled leads and pressure port (1mA maximum leakage)
Fitting port types R1(R1/8)、R2(R1/4)
Fitting materials Diaphragm
:SUS316L、Fitting
:SUS304
Net Weight Approx. 115±15g (incl. 2m cable)
General specifications
PG-75
COMPACT PRESSURE GAUGE
Moisture resistance
Model number PG-75
102G 103G 353G 102R 103R 353R
Number of outputs Two outputs (NPN/PNP)
Switching capacity 30VDC / 100mA maximum
Residual voltage 1.2V maximum (NPN) / 2.2V maximum (PNP), Load current 100mA
Hysteresis 0 ∼Approx 0.3Pr(H),(Adjustable)
Repeatability ±0.3 %FS / Reference temp. 25℃
Accuracy ±2%FS (Integrated accuracy:Including errors of setting, linearity, hystresis and thermal error.)
Response Approx 5 ms (Digital filter settings :”F0”)
Protection Exists / Short circuit protection(Switch Overload current detection :Approx 150mA minimum)
State indication SW monitor LED(2 points) ,Lighted when the switch output is ON.(Pressure display inverted colors)
Voltage output
Vo
1
∼
5V / Pr
(
L)
∼
Pr
(
H) , F.S. : 4V
Accuracy
±2%F.S. (Integrated accuracy) /Measurement load resistance(1MΩmaximum)
Resolution
Approx 2.7mV(Approx 0.068% F.S.)(11bitDAC)
Output resistance
Approx 1kΩ(Internal impedance)
Response
Approx 2ms maximum
Current output
Io
4∼20mA / Pr(L) ∼Pr(H), F.S. : 16mA
Accuracy
±2%F.S. (Integrated accuracy) /Measurement load resistance(250Ωmaximum)
Resolution
Approx 0.011mA(Approx 0.068% F.S.)(11bitDAC)
Output resistance
Vopr ≦18VDC : 50 ∼300Ω, Vopr >18VDC : 50 ∼500Ω
Response
Approx 2ms maximum
Display element 3 1/2 digits, 7 segment LED (Red/Green) Reverse display selectable in tandem with SW1.
Display cycle 5 times /sec
(moving average)
Accuracy ± 2% F.S. (Integrated accuracy)
■
STANDARD SPECIFICATIONS
Analog output Switch output
Pressure display
PG-75
COMPACT PRESSURE GAUGE
Test item
■
ENVIRONMENTAL CHARACTERISTICS
Test conditions
(
At 25 ± 5 °C) Permissible change
Pressure indication, switch operating pressure and
analog output (zero and span) : ± 2%F.S.
maximum during test
Vibration
10 ∼500Hz 1.5mm maximum / 98.1m/s2, three directions, two hours each
490m/s2, three directions, three times each
Shock
Pressure cycling
0
∼
Rated pressure, 10
6
cycles
40 °C, 90
∼
95 %RH, 240 hrs.
EMI : EN55011: 2009, A1: 2010 Group 1, class B
EMS : EN61326-1 : 2006 Table 2
EN61326-2-3 : 2006 Annex BB
Code/Multiplier Factor
Pressure Range / Display specification rated pressure
102G 102R 103G 103R 353G 353R
1:× 1(kPa) 0.0 ∼ 100.0 -100.0 ∼ 100.0 0 ∼ 1000 -100 ∼ 1000 ー ー
2:×0.0102 .000 ∼ 1.020 -1.020 ∼ 1.020 0.00 ∼ 10.20 -1.02 ∼ 10.20 0.0 ∼ 35.7 -1.0 ∼ 35.7
3:×10.2 0 ∼ 1020 -1020 ∼ 1020 ー ー ー ー
4:×7.501 0 ∼ 750 -750 ∼ 750 ー ー ー ー
5:×0.01 .000 ∼ 1.000 -1.000 ∼ 1.000 0.00 ∼ 10.00 -1.00 ∼ 10.00 0.0 ∼ 35.0 -1.0 ∼ 35.0
6:×10 0 ∼ 1000 -1000 ∼ 1000 ー ー ー ー
7:×0.145 0.0 ∼ 14.5 -14.5 ∼ 14.5 0.0 ∼ 145.0 -14.5 ∼ 145.0 0 ∼ 508 -15 ∼ 508
8:×0.001(MPa) ー ー .000 ∼ 1.000 -.100 ∼ 1.000 0.00 ∼ 3.50 -0.10 ∼ 3.50
9:×0.2953 0.0 ∼ 29.5 -29.5 ∼ 29.5 0 ∼ 295 -30 ∼ 295 0 ∼ 1033 -30 ∼ 1033
The multiplier factor is selectable by changing the value of third digit on the display during the operation setting.
■
MULTIPLIER FACTOR
・
The settings indicated by "-" on the table above are not selectable because of resolution.
・
Either "1"
(
for 102A, 102V, 102G, and 102R) or "8" (for 103G, 103R, 353G and 353R) are set prior to delivery.
・
Changes of the multiplier factor apply to display values. Also, note the changes reset switch setting value and hysteresis.
■
SWITCH OUTPUT MODE
Pressure setting
(Operating point)
Set 1 Set 2
(Minimum)Set 1
(Maximum)Set 3
(Minimum)Set 1
(Maximum)Set 4
SW1 SW2
1
2
3
4
5
6
7
8
Separate
Window comparator
Separate
Window comparator
HI LO A B HI LO A B
H:Hysteresis、
P1=Set 1、P2=Set 2
P3=Set 3、P4=Set 4
P1≦P2 or P1≧P2 P1≦P3–2H and P2≦P4–2H
Output
Mode
Operation
<SW Operation Code><Switch Operation Mode>
SW output is selectable by changing the value of first digit on the display.
䞉In the Separate mode, SW 1 corresponds to Setting 1 and SW2 corresponds to Setting 2.
䞉In the Window Comparator Mode, SW 1 corresponds to the Setting 1 䠄lower limit䠅 and Setting 3 䠄upper limit䠅. Also. SW2 corresonds to the setting 2
䠄lower limit䠅 and setting 4 䠄upper limit䠅.
䞉The Hysteresis 䠄H䠅 setting is common to SW 1 and SW 2 operations.
䞉When SW operation is changed between the Separate Mode and Window Comparator Mode, SW pressure settings that are set separately will be reset.
P1/SW1, P2/SW2 P3/SW1, P4/SW2
OFF OFF
ON
-Pr Pr
HH
OFF
ON
-Pr Pr
HH
P1/SW1 P2/SW2
OFF
ON ON
-Pr Pr
HH
P1/SW1, P2/SW2 P3/SW1, P4/SW2
ON
OFF
-Pr Pr
HH
P1/SW1 P2/SW2
Separate mode Window comparator mode
(HI operation)
(L operation)
(A operation)
(B operation)
PG-75
COMPACT PRESSURE GAUGE
Test item
■
ENVIRONMENTAL CHARACTERISTICS
Test conditions
(
At 25 ± 5 °C) Permissible change
Pressure indication, switch operating pressure and
analog output : ± 5 %F.S. maximum during test
EMC
3 \
, m
7 9217‘ ‘
, ,
g i
a
■
EXTERNALS SPECIFICATION (unit:mm)
OVertical installation type OThe horizontal installation type
■
MEANS OF ATTACHMENT (Option)
OVertical installation type
4.5 24.7
(5.7)
□40
(□42.6)
kPa
PG-75
BLUE :COMMON
GRAY:ANALOG OUT(4 ∼20mA)
PG-75-103R-PAR2
PRESSURE RANGE:(-0.1∼1.0MPa)
BROWN:POWER SUPPLY(10.8∼30VDC)CLASS2
BLACK:SWITCH1(PNP 30V100mA max.)
WHITE:SWITCH2(PNP 30V100mA max.)
LOT.
1H1
R
LOT.
1H1
PRESSURE RANGE:(-100∼100kPa)
BROWN:POWERSUPPLY(10.8∼30VDC)CLASS2
BLACK:SWITCH1(NPN30V100mAmax.)
WHITE:SWITCH2(NPN30V100mAmax.)
GRAY:ANALOGOUT(1∼5V)
BLUE:COMMON
PG-75-102R-NVR2B
R
Panel holderPanel holder cover
OThe horizontal installation type
PG-75
COMPACT PRESSURE GAUGE
※
Accessories (sold separately) are available for
common use with PG-30, PG-35, PG-75 series. (P.175)
■
INTERNAL ELECTRICAL SCHEMATICS
Output resistance
Frame Ground
NPN/SW Output circuits
COM.
SW2
SW1
Pressure
Sensor
Main circuit
Load
Aout
Load
Pressure Display LED
Power supply
PNP/SW
Output circuits
Pressure Display LED
Power supply
Aout
SW1
SW2
FG:Frame Ground
Output resistance
LoadLoad
Pressure
COM.
Sensor
Main circuit
ONV/NA:NPN OPV/PA:PNP
Wire color
Brown
Gray
Black
White
Blue
Shield
Connection
Power B
Analog output
Switch output 1
Switch output 2
Common
Fitting
□30
(15)
37
(72)
13 7
33
□31.4
PANEL:PET
1MPa以上:MPa
PG-75
kPa
16±0.2
(16)
7 13
(73.5)
□30
(32)
16
LOT.
1H1
R
BLUE :COMMON
GRAY :ANALOG OUT(4∼20mA)
WHITE:SWITCH2(PNP 30V100mA max.)
BLACK:SWITCH1(PNP 30V100mA max.)
BROWN:POWER SUPPLY(10.8 ∼ 30VDC)CLASS2
PRESSURE RANGE:(-0.1∼1.0MPa)
PG-75-103R-PAR2
MADE IN JAPAN
LOT.
1H1
R
MADE IN JAPAN
WHITE:SWITCH2(NPN 30V100mA max.)
BLACK:SWITCH1(NPN 30V100mA max.)
GRAY :ANALOG OUT(1 ∼ 5V)
BLUE:COMMON
PG-75-102R-NVR2B
PRESSURE RANGE:(-100∼100kPa)
BROWN:POWER SUPPY(10.8 ∼ 30VDC)CLASS2
Unit:kPa/MPa
R1/4Fitting
SUS304,Width:14
LED-Cover:PBT
Adoptor:PBT
Cover:PBT
Metal insert
Bs䠄Ni Plating䠅
Air intake
$SSOLFDEOHWXEHijîij
Pressure port
0䠄䠅 depth6
0GHSWK
Adoptor:PBT Cover:PBT
FRUHFDEOH/
$:*䠄8/67</(䠅
R1/4Fitting
SUS304,Width:14
Products related to this Datasheet
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES
PRESSURE GAUGES