29
www.vectorelect.com 800-423-5659
4HP Keyable Card Guides IEEE 1101.10
P/N CG3-160 Injection molded
Grey Card Guide
VectorPaktm CG3-160 polycarbonate
card guide for 0.062” to 0.100” thickness cards.
P/N CG3-80 Card Guide
80mm rear I/O card guides are designed for use with
our standard CG3-ESD clips and are fully keyable.
Comes with self-tapping screw for attachment to
horizontal rail. Pack of 12 includes 6 top and 6 bottom.
Part Number
CG3-80/12
CG3-80E/12
CG3-160/12
CG3-160E/12
CG3-160R
CG3-220/12
CG3-220E/12
CG3-280U/12
CG3-340U/12
CG3-400U/12
CG3-ESD/12
CG3-160G
CG3-K01/25
CG3-K02/25
Description
80mm for rear I/O (6 pair of top/bottom)
80mm with ESD Clips (6 pair of top/bottom)
160mm, injection molded
160mm, injection molded with ESD clips
160mm RED/ control slot
220mm, injection molded
220mm, injection molded with ESD clips
280mm, 3-piece assembly
340mm, 3-piece assembly
400mm, 3-piece assembly
Universal ESD clips (will fit all of the above)
160mm, injection molded, 0.5HP offset,
green for power supply
Grey Keys
Red Keys
Pk 12
Pk 12
Pk 12
Pk 12
Pair
Pk 12
Pk 12
Pk 12
Pk 12
Pk 12
Pk 12
Pair
Pk 25
Pk 25
DIN-Based VectorPaktm Subracks
DIN
Subracks
PCB ESD Contact for CG-3 Card Guides
P/N CG3-ESD/12
Electrostatic discharge clips (ESD) for VectorPaktm
CG3-Series card guides will provide permanent ES
discharge of the PCB before contact with connector
ESD clip makes contact with rail
Keys are used for keying plug-in assemblies such as
front panels and prevents them from being used in
incorrect slots. These keys are installed into the front
chambers of VectorPaktm CG3-160 or CG3-220 card
guides and matched with an offsetting key inserted into
type IV injector/ejector handles. By keying upper and
lower card guides, over 4,000 combinations are possi-
ble. Available in packs of 25 in red or grey (RAL 7032).
P/N CG3 U-type card guide,
over 220mm and custom length
CG3-K02 Red Keys
CG3-K01 Grey Keys
0.5HP (0.100”) offset power supply card guide
for 0.062” to 0.100” thickness cards.
2))6(7
Plug-in Power Supply Card Guide
P/N CG3-160G
(sold in pair of top & bottom)
CATALOG 128_CATALOG 128.qxd 4/24/2014 10:05 AM Page 29
Products related to this Datasheet
CARD GUIDE 80MM CPCI W/ESD CLIP
CARD GUIDE 160MM ESD CLIP 12PCS
CARD GUIDE GRAY KEY PACK OF 25
CARD GUIDE 280MM 12PCS
CARD GUIDE SNAP-IN 340MM 12 PCS
CARD GUIDE 160MM CPCI W/ESD CLIP
CARD GUIDE 220MM PKG OF 12
CARD GUIDE 160MM PKG OF 12
CARD GUIDE ESD CLIP PACK OF 12
CARD GUIDE 160MM RED W/EMC CLIP
CARD GUIDE 160MM RED PLASTIC
CARD GUIDE 220MM ESD CLIPS 12PCS
CARD GUIDE 80MM CPCI
CARD GUIDE EMC 80MM 12PCS
CARD GUIDE 80MM ESD CLIP 12PCS
CARD GUIDE UNIVERSAL ESD CLIPS
CARD GUIDE RED KEY PACK OF 25
CARD GUIDE,400MM,3-PIECE ASSM
CARD GUIDE KEY GRAY
CARD GUIDE,KEY,RED
CARD GUIDE,PAIR,160MM,RAL6005,GR