C
Li
XI’EIYS
Powil
ACDC
Specification
40 Watts
•Low Profile Design
•Ultra Compact Size from 3” x 2” x 0.9”
•IT & Medical Approvals
•Single, Dual and Triple Output
•<0.3 W No Load Input Power
•Peak Load Capability
•3 Year Warranty
ECP Series
Input
Input Voltage • 85-264 VAC
Input Frequency • 47-63 Hz
Input Current • 0.85 A max at 115 VAC
Inrush Current • 65 A max at 230 VAC
Power Factor • EN61000-3-2, Class A
No Load Input Power • <0.3 W
Earth Leakage Current • <250 µA at 264 VAC, 60 Hz
Input Protection • Internal T2 A/250 V fuse in line and neutral
Output
Output Voltage • See table
Initial Set Accuracy • Single output: ±1% at 60% load,
Multiple output: ±1% on V1, ±5% on V2
& V3 at 60% load
Minimum Load • 10% minimum load required on V1 & V2
of multi output versions
Start Up Delay • 1.3 s max
Start Up Rise Time • 15 ms typical
Hold Up Time • 10 ms min at full load at 115 VAC
Line Regulation • ±0.5% max
Load Regulation • V1 & V3: ±2%, V2: ±4% (see note 3)
Cross Regulation • V2: 5%, 10-100% load change on V1
(see note 4)
Transient Response • 4% max deviation, recovering to less than
1% within 500 µs for 50% step load
change at 1 A/µs
Ripple & Noise • 1% pk-pk, measured with 20 MHz
bandwidth
Overvoltage Protection • 110-140% of nominal output voltage
on V1 only, recycle input to reset
Overload Protection • Single output: 140-160% of nominal power
Multiple output: 120-150% of nominal power
on V1 and V2 only
Short Circuit Protection • Trip and restart (hiccup mode)
Temperature • ±0.02%/°C max
Coefficient
xppower.com
General
Efficiency • See tables
Isolation • 4000 VAC Input to Output
1500 VAC Input to Ground
500 VAC Output to Ground
Switching Frequency • 40-130 kHz variable
MTBF • >400 kHrs to MIL-HDBK-217F
at 25 °C, GB
Environmental
Operating Temperature • -10 °C to +70 °C, derate from 100% load
at 50 °C to 50% load at 70 °C
Cooling • Natural convection
Operating Humidity • 5% to 95% RH, non condensing
Storage Temperature • -40 °C to +85 °C
Shock • 30 g pk, half sine, 6 axes
Vibration • 2 g rms, 5 Hz to 500 Hz, 3 axes
EMC & Safety
Emissions • EN55022, level B conducted & radiated
Harmonic Currents • EN61000-3-2, class A
Voltage Flicker • EN61000-3-3
ESD Immunity • EN61000-4-2, ±4 kV indirect contact,
Perf Criteria A
Radiated Immunity • EN61000-4-3, level 2, Perf Criteria A
EFT / Burst • EN61000-4-4, level 3 Perf Criteria A
Surge • EN61000-4-5, installation class 3,
Perf Criteria A
Conducted Immunity • EN61000-4-6, level 3, Perf Criteria A
Dips & Interruptions • EN61000-4-11, 30% 10 ms, 60% 100 ms,
100% 5000 ms, Perf Criteria A, B, B
Safety Approvals • EN60950-1, cUL60950, IEC60950-1,
EN60601-1, cUL60601-1, IEC60601-1
ECP4O M"
Li
1 Peak road
u ‘
fi
—
—
e. 9%
1 AH dlm
19-Feb-13
ACDC
ECP40
2.75 (69.8)
0.134 (Ø 3.4)
1.75
(44.5)
2.00
(50.8)
3
1
1
4
0.91 (23.0)
0.79
(19.0)
0.06
(1.6)
0.09 (2.4)
CN1
CN2
3.00 (76.2)
0.12
(3.2)
0.12
(3.2)
3.50 (88.9)
1.75
(44.5)
0.134 (Ø 3.4)
3.25 (82.6)
3
1
1
6
2.0
(50.8)
0.86
(22.0)
CN1
CN2
0.12
(3.2)
0.12
(3.2)
0.06
(1.6)
0.09 (2.4)
Mounting holes need to be
isolated from ground
Mechanical Details
Models and Ratings
Output
Power
Output 1 Output 2 Output 3 Efficiency(2) Model
Number
Voltage Current Peak(1) Voltage Current Peak(1) Voltage Current
30 W 5.0 VDC 6.00 A 7.80 A 82% ECP40US05
40 W 12.0 VDC 3.34 A 4.34 A 89% ECP40US12
40 W 15.0 VDC 2.67 A 3.47 A 89% ECP40US15
40 W 18.0 VDC 2.22 A 2.89 A 90% ECP40US18
40 W 24.0 VDC 1.67 A 2.17 A 90% ECP40US24
40 W 30.0 VDC 1.34 A 1.74 A 91% ECP40US30
40 W 48.0 VDC 0.84 A 1.09 A 92% ECP40US48
40 W +5.0 VDC 5.00 A 7.80 A +12.0 VDC 2.0 A 2.60 A 89% ECP40UD01
40 W +5.0 VDC 5.00 A 7.80 A +15.0 VDC 1.5 A 1.95 A 90% ECP40UD02
40 W +5.0 VDC 5.00 A 7.80 A +24.0 VDC 1.0 A 1.30 A 90% ECP40UD03
40 W +5.0 VDC 5.00 A 7.80 A +12.0 VDC 2.0 A 2.60 A -12.0 VDC 0.5 A 89% ECP40UT01
40 W +5.0 VDC 5.00 A 7.80 A +15.0 VDC 1.5 A 1.95 A -15.0 VDC 0.5 A 90% ECP40UT02
40 W +5.0 VDC 5.00 A 7.80 A +24.0 VDC 1.0 A 1.30 A +12.0 VDC 0.5 A 90% ECP40UT03
40 W +5.0 VDC 5.00 A 7.80 A +24.0 VDC 1.0 A 1.30 A -12.0 VDC 0.5 A 90% ECP40UT04
1. All dimensions are in inches (mm).
2. Weight: ECP40USXX: 0.18 lbs (80 g) approx, ECP40UD/UTXX: 0.24 lbs (110 g)
CN1 mates with JST housing
VHR-3N and JST Series
SVH-21T-P1.1 crimp terminals.
CN2 mates with JST housing
VHR-4N and JST Series
SVH-21T-P1.1 crimp terminals.
CN1 mates with JST housing
VHR-3N and JST Series
SVH-21T-P1.1 crimp terminals.
CN2 mates with JST housing
VHR-6N and JST Series
SVH-21T-P1.1 crimp terminals.
Notes
1. Peak load lasting <30 s with a maximum duty cycle of 10%, average output power not to exceed nominal.
2. Typical efficiency at 230 VAC and full load at 25 °C.
3. For multiple output units, load regulation is given for load change of 10% to 100% with other outputs set to 60% adjustment load.
4. When V2 load is 15-100%
Notes
Output Connector CN2
Pin 1 + Vout
Pin 2 + Vout
Pin 3 - Vout
Pin 4 - Vout
Input Connector CN1
Pin 1 Neutral
Pin 2 Not Fitted
Pin 3 Line
Input Connector CN1
Pin 1 Neutral
Pin 2 Not Fitted
Pin 3 Line
Output Connector CN2
Pin 1 V2
Pin 2 V1
Pin 3 V1
Pin 4 RTN
Pin 5 RTN
Pin 6 V3
ECP40UDXX / ECP40UTXXECP40USXX
Mounting holes marked with
must be connected to
safety earth
Mounting holes marked with
must be connected to
safety earth