10-02153 Drawing Datasheet by Tensility International Corp
View All Related Products | Download PDF Datasheet
+50
915 0
[ was)
$6
M)
Prepa d:
GL
Veri
DN
TENSILITY
©fl
Notes:
Functionally equivalent components may be substituted
3 321 1
3.8
14
0.5 ±0.50
14
23.3 ±1 0.5 ±0.50 23.3 ±1
915
+
50
0
6.1
3.5
Wiring Diagram
50-00397 wire color 50-00397
Ared A
B white B
C green C
Dshield D
ITEM NO. PART NUMBER DESCRIPTION QTY. COMPONENT NOTES
1 50-00397 Connector, 4C audio plug, 3.5xL20.7 mm, brass, nickel plated, molding style 2
2 30-00179 Wire, 3C BC, 28 AWG, 300V, 80C, 3.8 mm, foil + shield, PVC 1
3 24-00028 Overmold, PVC 2black
same, 28 AWG, 30-00179 wire
Part number:
5421
Sheet 1 of 1
Size:
Scale:
10-02153
web tensility.com
intermittent
Date: Description:Revision:
3/22/2016
Modified collar exposure7/15/2016A1
A2
Function test: no open, no short circuit, no
0.5 mm
X.X: 0.3 mm
X.XX:
Notes:
3
Verified:
Prepared:
Description:
0.05 mm 1:1
A
10/24/2016 Modified dimensions
initial release
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Cable, 915 mm, 3.5 mm 4C 50-00397 audio plug to A
3.5
6.1
CA B D
RoHS compliant
GL
Digitally signed by GL
Date: 2017.02.28
12:25:36 -08'00'
DN
Digitally signed by DN
Date: 2017.02.28
13:54:49 -08'00'
Products related to this Datasheet
CBL 3.5MM M-M 28AWG SHLD