[923%
E EELELELEL
4 055626 392318
https://www.phoenixcontact.com/pi/products/3273326
08/31/2019Page1/6
Distribution block-PTFIX 18X2,5 OG-3273326
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Distribution block, Basic terminal block, The blocks can be bridged with one another via the conductor shaft.
For corresponding plug-in bridges, see accessories, nom. voltage: 450 V, nominal current: 24 A, connection
method: Push-in connection, number of connections: 18, cross section: 0.14 mm²-4 mm², AWG:26-12,
width: 46.9 mm, height: 21.7 mm, color: orange, mounting type: for snapping onto a DIN rail adapter, Adapter
plate
Your advantages
Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
Clear wiring, thanks to eleven different color variants
Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Key Commercial Data
Packing unit 8 pc
Minimum order quantity 8 pc
GTIN
GTIN 4055626392318
Technical data
General
Note Notes on operation The blocks can be bridged with one another via the
conductor shaft. For corresponding plug-in bridges, see accessories
Number of levels 1
Number of connections 18
Potentials 1
Nominal cross section 2.5 mm²
Color orange
Insulating material PA
Flammability rating according to UL 94 V0
Rated surge voltage 6 kV
Degree of pollution 3
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/3273326
08/31/2019Page2/6
Distribution block-PTFIX 18X2,5 OG-3273326
Technical data
General
Overvoltage category III
Insulating material group I
Maximum power dissipation for nominal condition 0.77 W (the value is based on one connection block and is multiplied
according to the pin assignment)
Designation Level 1
Maximum load current 32 A
Maximum total current 48 A
Nominal current IN24 A
Nominal voltage UN450 V
Open side panel No
Shock protection test specification DIN EN 50274 (VDE 0660-514):2002-11
Back of the hand protection guaranteed
Finger protection guaranteed
Oscillation, broadband noise test result Test passed
Test specification, oscillation, broadband noise DIN EN 50155 (VDE 0115-200):2008-03
Test spectrum Service life test category 2, bogie-mounted
Test frequency f1 = 5 Hz to f2 = 250 Hz
ASD level 6.12 (m/s2)2/Hz
Acceleration 3.12 g
Test duration per axis 5 h
Test directions X-, Y- and Z-axis
Shock test result Test passed
Test specification, shock test DIN EN 50155 (VDE 0115-200):2008-03
Shock form Half-sine
Acceleration 30g
Shock duration 18 ms
Number of shocks per direction 3
Test directions X-, Y- and Z-axis (pos. and neg.)
Relative insulation material temperature index (Elec., UL 746 B) 130 °C
Temperature index of insulation material (DIN EN 60216-1 (VDE
0304-21)) 130 °C
Static insulating material application in cold -60 °C
Behavior in fire for rail vehicles (DIN 5510-2) Test passed
Flame test method (DIN EN 60695-11-10) V0
Oxygen index (DIN EN ISO 4589-2) >32 %
NF F16-101, NF F10-102 Class I 2
NF F16-101, NF F10-102 Class F 2
Surface flammability NFPA 130 (ASTM E 162) passed
Specific optical density of smoke NFPA 130 (ASTM E 662) passed
Smoke gas toxicity NFPA 130 (SMP 800C) passed
Calorimetric heat release NFPA 130 (ASTM E 1354) 28 MJ/kg
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/3273326
08/31/2019Page3/6
Distribution block-PTFIX 18X2,5 OG-3273326
Technical data
General
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Dimensions
Width 46.9 mm
Length 28.6 mm
Height 21.7 mm
Connection data
Connection method Push-in connection
Stripping length 8 mm ... 10 mm
Connection in acc. with standard IEC60998-2-2
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section AWG min. 26
Conductor cross section AWG max. 12
Conductor cross section flexible min. 0.14 mm²
Conductor cross section flexible max. 2.5 mm²
Min. AWG conductor cross section, flexible 26
Max. AWG conductor cross section, flexible 12
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.14 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 2.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.14 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 2.5 mm²
Internal cylindrical gage A3
Standards and Regulations
Connection in acc. with standard IEC60998-2-2
Flammability rating according to UL 94 V0
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/3273326
08/31/2019Page4/6
Distribution block-PTFIX 18X2,5 OG-3273326
Circuit diagram
Approvals
Approvals
Approvals
DNV GL / CSA / UL Recognized / cUL Recognized / IECEE CB Scheme / VDE Zeichengenehmigung / EAC / cULus Recognized
Ex Approvals
Approval details
DNV GL https://approvalfinder.dnvgl.com/ TAE00002TT
Nominal voltage UN 500 V
Nominal current IN 24 A
CSA http://www.csagroup.org/services-industries/product-listing/ 13631
B C D
Nominal voltage UN 300 V 300 V 600 V
Nominal current IN 20 A 20 A 5 A
mm²/AWG/kcmil 26-12 26-12 26-12
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/3273326
08/31/2019Page5/6
Distribution block-PTFIX 18X2,5 OG-3273326
Approvals
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
B C D
Nominal voltage UN 300 V 300 V 600 V
Nominal current IN 20 A 20 A 5 A
mm²/AWG/kcmil 26-12 26-12 26-12
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
B C D
Nominal voltage UN 300 V 300 V 600 V
Nominal current IN 20 A 20 A 5 A
mm²/AWG/kcmil 26-12 26-12 26-12
IECEE CB Scheme http://www.iecee.org/ DE1-60115
Nominal voltage UN 450 V
Nominal current IN 24 A
VDE Zeichengenehmigung http://www2.vde.com/de/Institut/Online-Service/
VDE-gepruefteProdukte/Seiten/Online-Suche.aspx 40047798
Nominal voltage UN 450 V
Nominal current IN 24 A
EAC RU C-
DE.AI30.B.01102
cULus Recognized
Products related to this Datasheet
DISTRIBUTION BLOCK ORANGE