4914 White 0010 (0 25)
4945 White 0045 (1 1)
4905 Clear 0.020 (0 5)
4951 White 0 045 (1,1)
Tape Number Color Thickness iii (mm)
4992 White 0025 (0 e)
4952 White 0045 (1 1)
Tape Number Color Thickness iii (rrirri)
GPHVOGOGF Gray 0 025 (0,6)
GPHVMOGF Gray 0045(1.1)
GPHalGOGF Gray 0 002 (1,6)
Tape Number Color Thicknes ii (min)
4618 White 0 025 (06)
4622 White 0 045 (11)
4624 White 0 002 (1,6)
- 1 -
VHB
™
Tape
-
Specialty
Tapes
Product Description:
3M™ VHB™ Tapes provide the convenience and simplicity of a tape fastener and are ideal for use in many interior and exterior bonding
applications. In many situations, they can replace rivets, spot welds, liquid adhesives and other permanent fasteners.
These 3M™ VHB™ Tapes are made with acrylic foam which is viscoelastic in nature. This gives the foam energy absorbing and stress
relaxing properties which provides these tapes with their unique characteristics. The acrylic chemistry provides outstanding durability
performance.
These tapes utilize a variety of specific foam, adhesive, color and release liner types to provide each product/family with specific features.
These features can include adhesion to specific or a broad range of materials, conformability, high tensile strength, high shear and peel
adhesion, resistance to plasticizer migration, and UL746C recognition. All 3M™ VHB™ Tapes have excellent
durability and excellent solvent and moisture resistance.
The tapes included in this data page have unique performance features that are not typically required in most common applications.
Please refer to “3M™ VHB™ Tapes” technical data sheet for applications that do not require the special features incorporated in these
specialty tapes.
3M™ VHB™ Tape Products
4950 Family
This family has general purpose adhesive on both sides of firm type
foam. This family is typically used on metal, glass and high surface
energy plastic substrates. Available in white and black.
4945 Family
This family has multi-purpose adhesive on both sides of firm foam.
4910 Family
This family of clear tapes is excellent for applications where clear or
colorless is desired. The general purpose adhesive on both sides is
suitable for high surface energy substrates.
4951 Family
This family of tapes is based around the low temperature
applicable acrylic adhesive system, utilized on both firm and
conformable foam types. These products are suitable for high surface
energy substrates.
Available in white (firm foam) and gray
(conformable foam).
4952 Family
This family utilizes the low surface energy adhesive on a firm foam.
GPH
Family
The GPH Family has excellent temperature resistance (short term
450 °F), ideal for powder coat or liquid paint processes which
undergo a heat bake cycle.
4622 Family
This family has general purpose adhesive on the face side (the side
that typically would be bonded first) and multi-purpose adhesive on
the liner side (the side exposed when the release liner is removed) of
a conformable foam. Available in white.
(P) or (F) after the product number designate that both a paper and film liner product version are available. [e.g. 4930 (paper liner) and 4930F (film liner). See page 2 for specific details.
Tape Number
Color
Thickness in (mm)
4914
White
0.010 (0.25)
4920 White 0.015 (0.4)
4929 Black 0.025 (0.6)
4930(F)
White 0.025 (0.6)
4949 Black 0.045 (1.1)
4950 White 0.045 (1.1)
4955 White 0.080 (2.0)
4959(F)
White
0.120 (3.0)
Tape Number
Color
Thickness in (mm)
4945
White
0.045 (1.1)
4946
White
0.045 (1.1)
Tape Number
Color
Thickness in (mm)
4905
Clear
0.020 (0.5)
4910
Clear
0.040 (1.0)
Tape Number
Color
Thickness in (mm)
4951
White
0.045 (1.1)
4943F
Gray
0.045 (1.1)
4957F
Gray
0.062 (1.6)
Tape Number
Color
Thickness in (mm)
4932
White
0.025 (0.6)
4952
White
0.045 (1.1)
Tape Number
Color
Thickness in (mm)
GPH-060GF
Gray
0.025 (0.6)
GPH-110GF
Gray
0.045 (1.1)
GPH-160GF
Gray
0.062 (1.6)
Tape Number
Color
Thickness in (mm)
4618
White
0.025 (0.6)
4622
White
0.045 (1.1)
4624
White
0.062 (1.6)
Technical Data
April 2019
3M” VHBW Tapes
Family Number
Color
Tape Thickness
Inches lmrn) Tolerance
Adhesive and Foam
Adhesive
Type
Foam
Type
Dehsily
lbm’tkg/m’)
Type
Release Liner
Yhickness
Inches (mm)
Color
4030 While 0,025 (0 6):15% Cei Flip Firm 50 (000) DK Faper o 003 (0 00) While lpiiniea)
4050F While 0,025 (0 6):15% Cei Flip Firm 50 (000) PE Film 0 005(013) Red
4040 Black 0,045 (1 1)e10% Cei Flip Firm 50 (000) Folyeslei o 002 (0 05) Clear
4050 While 0,045 (1 1)e10% Cei Flip Firm 50 (000) DK Faper o 003 (0 00) While lpiiniea)
4055 While 0,000 (2 D):10% Cei Filip Firm 50 (000) Folyeslei o 002 (0 05) Clear
4050 While 0,120 (3 D):10% Cei Filip Firm 50 (000) Folyeslei o 002 (0 05) Clear
4050F While 0,120 (3 D):10% Cei Filip Firm 50 (000) PE Film 0 005 (0 13) Red
4045 While 0.045 (I l) : 10% Mlili Flip Firm 50 (000) UK Fepei 0 003 in 00) While lpriiiiea)
4045 While 0.045 (I l) : 10% Mlili Flip Firm 50 (000) PE Film 0 005 in 13) Red iprintel)
4005 Clear 0.020 (0 5) : 15% Ceh Flip Soil 00 (050) PE Film 0 005 in 13) Rel (piinlel)
4010 Clear 0.040 (I 0) : 10% Ceh Flip sllil 00 (050) PE Film 0 005 in 13) Rel (piinlel)
4051 While 0.045 (I l) : 10% LOW TempAppl Fiim 50 (000) Felyesler 0002 lo 05) Cleer
4045F Glay 0.045 (I l) : 10% LOW TempAppl Cphllim 45 (720) Felyesler 0002 lo 05) Clear
4057F Glay 0.062(1 5):10% LOW TempAppl Cphllim 45 (720) Felyesler 0 002 in 05) Clear
4032 While 0 025 (0 5) e l5% Fiim 50 (000) DK Flpei o 003 (0 00) While lpimlel)
4052 While 0 045 (1 1) e l0% Fiim 50 (000) DK Flpei o 003 (0 00) While lpimlel)
0FH-050 Guy 0.045 (I l) : 10% High Temp Cphllrm 45 [710) PE Film 0 005(013) Rel
GFH-ll0 Guy 0.025 (0 5) : 15% high Temp Cphllrm 45 (710) PE Film 0 005(013) Rel
0FH-l50 Guy 0.062(16):10% High Temp ophllrm 45 (710) PE Film 0 005(013) Rel
4510 While 0.025 (0 5) : 15% Cemmliii Flip Cphllim 45 (720) PE Film 0 004 in 10) Glssn
4522 While 0.045 (I l) : 10% Cemmliii Flip Cphllim 45 (720) PE Film 0004 (010) Glssn
4524 While 0.062(1 5) : 10% Cemmliii Flip Cphllim 45 (720) PE Film 0004 lo 10) Glssn
- 2 -
3M
™
VHB
™
Tape - Specialty Tapes
Typical Physical Properties
Note: The following technical information and data should be considered representative or
typical only and should not be used for specification purposes.
4950
4914
White
0.010 (0.25) ± 15%
Gen Purp
Firm
50 (800)
DK Paper
0.003 (0.08)
White (printed)
4920
White
0.015 (0.4) ± 15%
Gen Purp
Firm
50 (800)
DK Paper
0.003 (0.08)
White (printed)
4929
Black
0.025 (0.6) ± 15%
Gen Purp
Firm
50 (800)
Polyester
0.002 (0.05)
Clear
4930
White
0.025 (0.6) ± 15%
Gen Purp
Firm
50 (800)
DK Paper
0.003 (0.08)
White (printed)
4930F
White
0.025 (0.6) ± 15%
Gen Purp
Firm
50 (800)
PE Film
0.005 (0.13)
Red
4949
Black
0.045 (1.1) ± 10%
Gen Purp
Firm
50 (800)
Polyester
0.002 (0.05)
Clear
4950
White
0.045 (1.1) ± 10%
Gen Purp
Firm
50 (800)
DK Paper
0.003 (0.08)
White (printed)
4955
White
0.080 (2.0) ± 10%
Gen Purp
Firm
50 (800)
Polyester
0.002 (0.05)
Clear
4959
White
0.120 (3.0) ± 10%
Gen Purp
Firm
50 (800)
Polyester
0.002 (0.05)
Clear
4959F
White
0.120 (3.0) ± 10%
Gen Purp
Firm
50 (800)
PE Film
0.005 (0.13)
Red
4945
4945
4946
White
White
0.045 (1.1) ± 10%
0.045 (1.1) ± 10%
Multi-Purp
Multi-Purp
Firm
Firm
50 (800)
50 (800)
DK Paper
PE Film
0.003 (0.08)
0.005 (0.13)
White (printed)
Red (printed)
4910
4905
4910
Clear
Clear
0.020 (0.5) ± 15%
0.040 (1.0) ± 10%
Gen Purp
Gen Purp
Solid
Solid
60 (960)
60 (960)
PE Film
PE Film
0.005 (0.13)
0.005 (0.13)
Red (printed)
Red (printed)
4951
4951
4943F
4957F
White
Gray
Gray
0.045 (1.1) ± 10%
0.045 (1.1) ± 10%
0.062 (1.6) ± 10%
Low Temp Appl
Low Temp Appl
Low Temp Appl
Firm
Conform
Conform
50 (800)
45 (720)
45 (720)
Polyester
Polyester
Polyester
0.002 (0.05)
0.002 (0.05)
0.002 (0.05)
Clear
Clear
Clear
4952
4932
4952
White
White
0.025 (0.6) ± 15%
0.045 (1.1) ± 10%
LSE
LSE
Firm
Firm
50 (800)
50 (800)
DK Paper
DK Paper
0.003 (0.08)
0.003 (0.08)
White (printed)
White (printed)
GPH
GPH-060
GPH-110
GPH-160
Gray
Gray
Gray
0.045 (1.1) ± 10%
0.025 (0.6) ± 15%
0.062 (1.6) ± 10%
High Temp
High Temp
High Temp
Conform
Conform
Conform
45 (710)
45 (710)
45 (710)
PE Film
PE Film
PE Film
0.005 (0.13)
0.005 (0.13)
0.005 (0.13)
Red
Red
Red
4622
4618
4622
4624
White
White
White
0.025 (0.6) ± 15%
0.045 (1.1) ± 10%
0.062 (1.6) ± 10%
Gen/Multi Purp
Gen/Multi Purp
Gen/Multi Purp
Conform
Conform
Conform
45 (720)
45 (720)
45 (720)
PE Film
PE Film
PE Film
0.004 (0.10)
0.004 (0.10)
0.004 (0.10)
Green
Green
Green
Available Sizes Maximum RaIILength
. . mu. 1/4"in m 313" Width1/Z"and wim
Tap: Thickness Standard Length Mlnlmum imam Maximum Width (“mm upmsmm (>5 5”,“ ummmm) “IMMHMW,
yards (melers) yards (meters)
0,045 (1.1) as (32 9) 0.25 (s) 48 (1219) 72 (95.3) 108 (as a) 144(1311)
0,052 (1.6) 36 (32 9) 0.25 (a) 46 (1153) 72 (95.3) 72 (es 3) (as (93.3)
0,030 (2.3) 36 (32 9) 0.25 (s) 46 (1168) as (32.9) 36 (32 9) 72 (95.3)
0120 (3.0) (was) as (32 9) 0.5 (13) 46 (1153) Nut NIA MA MA as (32.9)
0120 (3 a) (4959;, 36 (32 9) 0.25 (a) 46 (1153) as (32.9) 36 (32 9) as (32.9)
Slitting Tolerance
Standard slitting tolerance 1 1/32 inch (1 0.031 inch, 1 0.79 mm).
Precision slitting with slitting tolerance of1 1/64 inch (1 0.016 in., 1 0.41 mm) is available on select products With minimum
order of full web increments.
Core Size
All products are provided on a 3 inch ID Core (76.2 mm)
Converted Parts
lnadditionto standard and custom roll sizes availablefrom 3M throughthedistribution network, 3MWI VHB W Tapesarealso
available in limitless shapesand Sizesthrough the 3M Converternetwork. Foradditional information, contact3M Converter
Markets at 1-800-223-7427 or on the web at www.3M.com/converter.
Shelf Life
All 3MWI VHB‘M Tapes have a shelflife on4 months from date ofmanufacture when stored at40"F to 100°F (4°C to 38°C)
and 0-95% relative humidity. The optimum storage conditions are 72°F (22“C) and 50% relative humidity.
Performanceoftapes isnotprojectedtochangeeven aftershelflifeexpires; however, 3M does suggestthat3M "4 VHB'M
Tapes are used prior to the shelf life date whenever possible.
The manufacturing date is availableon all 3M "4 VHBTM Tape coresas the lot number.The lot number,typicallya4 digitcode,
is a Julian date (Y D D D). The first digit refers to the yearofmanufacture, the last 3 digits referto the days after January 1.
Example: A lot numberof9266 would translate to a date of manufacture ofSept. 22 (266th day ofyear) in 2009. On most
products this is found as the 4 digits afterthe“9" followmg the product number. Fortapes printed continuously around the
core (e.g. 3M "4 VHB W Tape 5952 family) the lot numbertypicallywill be the string of4 digits preceding the product number.
Special Cases:
Plasticized Vinyl — Plasticizers compounded in soft vinyl can migrate into adhesives and significantly change their performance
characteristics. 3Mw VHBw Tapes 4945 family has very good plasticizer reSistance and adhesion to many vinyl formulations.
Becauseofthewidevariation inVinylformulations,however,evaluation bytheusermustbeconductedwiththespecificvmyl
used to ensure that performance Will be satisfactory overtime. Problems related to plasticizer migration can often be predicted
by accelerated aging of assembled parts at 1 50“F (66°C) for one week).
.3.
- 3 -
3M
™
VHB
™
Tape - Specialty Tapes
0.010 (0.25)
72 (65.8)
0.25 (6)
48 (1219)
72 (65.8)
144 (131.7)
360 (329.2)
0.015 (0.4)
72 (65.8)
0.25 (6)
48 (1219)
144 (131.7)
175 (160.0)
360 (329.2)
0.020 (0.5)
72 (65.8)
0.25 (6)
48 (1219)
72 (65.8)
108 (98.8)
175 (160.0)
0.025 (0.6)
72 (65.8)
0.25 (6)
48 (1219)
72 (65.8)
108 (98.8)
175 (160.0)
0.040 (1.0)
36 (32.9)
0.25 (6)
48 (1219)
72 (65.8)
108 (98.8)
144 (131.7)
0.045 (1.1)
36 (32.9)
0.25 (6)
48 (1219)
72 (65.8)
108 (98.8)
144 (131.7)
0.062 (1.6)
36 (32.9)
0.25 (6)
46 (1168)
72 (65.8)
72 (65.8)
108 (98.8)
0.080 (2.3)
36 (32.9)
0.25 (6)
46 (1168)
36 (32.9)
36 (32.9)
72 (65.8)
0120 (3.0)
(4959)
36 (32.9)
0.5 (13)
46 (1168)
N/A N/A
N/A N/A
36 (32.9)
0120 (3.0)
(4959F)
36 (32.9)
0.25 (6)
46 (1168)
36 (32.9)
36 (32.9)
36 (32.9)
Slitting Tolerance
Standard slitting tolerance ± 1/32 inch (± 0.031 inch, ± 0.79 mm).
Precision slitting with slitting tolerance of ± 1/64 inch (± 0.016 in., ± 0.41 mm) is available on select products with minimum
order of full web increments.
Core Size
All products are provided on a 3 inch ID Core (76.2 mm)
Converted Parts
In addition to standard and custom roll sizes available from 3M through the distribution network, 3M™ VHB™ Tapes are also
available in limitless shapes and sizes through the 3M Converter network. For additional information, contact 3M Converter
Markets at 1-800-223-7427 or on the web at www.3M.com/converter.
Shelf Life
All 3M™ VHB™ Tapes have a shelf life of 24 months from date of manufacture when stored at 40°F to 100°F (4°C to 38°C)
and 0-95% relative humidity. The optimum storage conditions are 72°F (22°C) and 50% relative humidity.
Performance of tapes is not projected to change even after shelf life expires; however, 3M does suggest that 3M™ VHB™
Tapes are used prior to the shelf life date whenever possible.
The manufacturing date is available on all 3M™ VHB™ Tape cores as the lot number. The lot number, typically a 4 digit code,
is a Julian date (Y D D D). The first digit refers to the year of manufacture, the last 3 digits refer to the days after January 1.
Example: A lot number of 9266 would translate to a date of manufacture of Sept. 22 (266th day of year) in 2009. On most
products this is found as the 4 digits after the “9” following the product number. For tapes printed continuously around the
core (e.g. 3M™ VHB™ Tape 5952 family) the lot number typically will be the string of 4 digits preceding the product number.
Special Cases:
Plasticized Vinyl – Plasticizers compounded in soft vinyl can migrate into adhesives and significantly change their performance
characteristics. 3M™ VHB™ Tapes 4945 family has very good plasticizer resistance and adhesion to many vinyl formulations.
Because of the wide variation in vinyl formulations, however, evaluation by the user must be conducted with the specific vinyl
used to ensure that performance will be satisfactory over time. Problems related to plasticizer migration can often be predicted
by accelerated aging of assembled parts at 150°F (66°C) for one week).
Width >3/8" up to 1/2"
yards (meters)
yards (meters)
inches (mm) inches (mm)
inches (mm)
(
(
(
9N)
3M“l VHB'“ Tapes
Thickness QO’PeelAdhesion NormalTensile Dynamic overlap Shear
Family Number Color
4929 Biack 0 025 20 (35) 160 (1100) 100 (690)
4930(F) wm1e 0 025 20 (35) 160 (1100) 100 (690)
4949 Biack 0 045 25 (44) 140 (970) 30 (550)
4950 wm1e 0 045 25 (44) 140 (970) 30 (550)
4955 wm1e 0 000 20 (35) 95 (660) 70 (430)
4959(F) wm1e 0 062 20 (35) 75 (520) 55 (330)
4945 M12 0 045 25 (44) 140 (970) 30 (550)
4946 M12 0 045 25 (44) 140 (970) 30 (550)
4905 Giear 0 020 12 (21) 100 (690) 70 (430)
4910 Giear 0 040 15 (26) 100 (690) 70 (430)
4951 wm1e 0 045 13 (32) 110 (760) 30 (550)
4943F Gray 0 045 20 (35) 35 (590) 70 (430)
4957F Gray 0 062 20 (35) 75 (520) 70 (430)
4932 M12 0025 20 (35) 100 (690) 100 (690)
4952 M12 0 045 25 (44) 90 (550) 30 (550)
GPH-DGD Gray 0 025 14 (25) 90 (630) 120 (340)
GPH-1 10 Gray 0.045 1 (37) 95 (670) 105 (730)
GPH-160 Gray 0 062 19 (34) 105 (720) an (570)
4916 wm1e 0 025 17 (30) 35 (590) 30 (550)
4622 wm1e 0 045 20 (35) 70 (490) 55 (450)
4624 wm1e 0 062 20 (35) 55 (390) 50 (410)
Lfi
- 4 -
3M
™
VHB
™
Tape - Specialty Tapes
Typical Performance
Characteristics
Note: The following technical information and data should be considered representative or
typical only and should not be used for specification purposes.
4950
4914
White
0.010
13 (23)
130 (900)
130 (900)
4920
White
0.015
15 (26)
160 (1100)
100 (690)
4929
Black
0.025
20 (35)
160 (1100)
100 (690)
4930(F)
White
0.025
20 (35)
160 (1100)
100 (690)
4949
Black
0.045
25 (44)
140 (970)
80 (550)
4950
White
0.045
25 (44)
140 (970)
80 (550)
4955
White
0.080
20 (35)
95 (660)
70 (480)
4959(F)
White
0.062
20 (35)
75 (520)
55 (380)
4945
4945
4946
White
White
0.045
0.045
25 (44)
25 (44)
140 (970)
140 (970)
80 (550)
80 (550)
4910
4905
4910
Clear
Clear
0.020
0.040
12 (21)
15 (26)
100 (690)
100 (690)
70 (480)
70 (480)
4951
4951
White
0.045
18 (32)
110 (760)
80 (550)
4943F
Gray
0.045
20 (35)
85 (590)
70 (480)
4957F
Gray
0.062
20 (35)
75 (520)
70 (480)
4952
4932
4952
White
White
0.025
0.045
20 (35)
25 (44)
100 (690)
80 (550)
100 (690)
80 (550)
GPH
GPH-060
Gray
0.025
14 (25)
90 (630)
120 (840)
GPH-110
Gray
0.045
21 (37)
95 (670)
105 (730)
GPH-160
Gray
0.062
19 (34)
105 (720)
80 (570)
4622
4916
White
0.025
17 (30)
85 (590)
80 (550)
4622
White
0.045
20 (35)
70 (480)
65 (450)
4624
White
0.062
20 (35)
55 (380)
60 (410)
90° Peel Adhesion -
Based on ASTM D3330 -To stainless steel, room temperature, jaw speed 12 in/min (304.8 mm/min). Average force to remove is measured.
72 hour dwell.
Normal Tensile
(T-Block Tensile) - ASTM D-897 - To aluminum, room temperature, 1 in
2
(6.45 cm
2
), jaw speed 2 in/min (50.8 mm/min) Peak force to separate is
measured. 72 hour dwell.
Dynamic Overlap Shear
- ASTM D-1002 - To stainless steel, room temperature, 1 in
2
(6.45 cm
2
), jaw speed 0.5 in/min (12.7 mm/min) Peak force to separate is
measured. 72 hour dwell.
Product
Inches
Dynamic Adhesion Performance
lb/in N/cm lb/in
2
kPa lb/in
2
kPa
XXXXX
3MW VHBm Tapes Static Shear Temperature Tolerance
. 5mm Term Lang Tam
Product Thickness
. M1 1 111 0 1w 1
Famny Numbar Culur 1177 C) I "”5 W5) l 8’5 m)
4920 0,015 500 3001149)
4929 0,025 500 3001149)
49301F) 0,025 500 3001149)
4949 0,045 500 3001149)
4950 0,045 500 3001149)
4945 wm1e 0,045 1500 500 500 3001149) 200193)
4940 wm1e 0,045 1500 500 500 3001149) 200193)
4905 (Near 0020 1000 500 500 3001149) 200193)
4910 (Near 0040 1000 500 500 3001149) 200193)
4951 wm1e 0,045 1250 500 500 3001149) 200193)
4943F Gray 0045 1000 500 500 3001149) 200193)
4957F Gray 0062 1000 500 500 3001149) 200193)
4932 wm1e 0,025 1500 500 200193) 160171)
4952 wm1e 0,045 1500 500 200193) 160171)
GPH-060 Gray 0025 1000 500 4501230) 3001150)
GPH-110 Gray 0045 1000 500 4501230) 3001150)
GPH-160 Gray 0062 1000 500 4501230) 3001150)
4610 wm1e 0,025 1000 250 250 2501121) 200193)
4622 wm1e 0,045 1000 250 250 2501121) 200193)
4624 wm1e 0,062 1000 250 250 2501121) 200193)
3M
™
VHB
™
Tape - Specialty Tapes
Typical Performance
Characteristics
Note: The following technical information and data should be considered representative or
typical only and should not be used for specification purposes.
4950
4914
4920
4929
4930(F)
4949
4950
4955
4959(F)
White
White
Black
White
Black
White
White
White
0.010
0.015
0.025
0.025
0.045
0.045
0.080
0.120
1500
1500
1500
1500
1500
1500
1500
1500
500
500
500
500
500
500
1000
1000
500
500
500
500
500
500
750
750
750
750
750
750
300 (149)
300 (149)
300 (149)
300 (149)
300 (149)
300 (149)
400 (204)
400 (204)
200 (93)
200 (93)
200 (93)
200 (93)
200 (93)
200 (93)
300 (149)
300 (149)
4945
4945
4946
White
White
0.045
0.045
1500
1500
500
500
500
500
300 (149)
300 (149)
200 (93)
200 (93)
4910
4905
4910
Clear
Clear
0.020
0.040
1000
1000
500
500
500
500
300 (149)
300 (149)
200 (93)
200 (93)
4951
4951
4943F
4957F
White
Gray
Gray
0.045
0.045
0.062
1250
1000
1000
500
500
500
500
500
500
300 (149)
300 (149)
300 (149)
200 (93)
200 (93)
200 (93)
4952
4932
4952
White
White
0.025
0.045
1500
1500
500
500
200 (93)
200 (93)
160 (71)
160 (71)
GPH
GPH-060
GPH-110
GPH-160
Gray
Gray
Gray
0.025
0.045
0.062
1000
1000
1000
500
500
500
450 (230)
450 (230)
450 (230)
300 (150)
300 (150)
300 (150)
4622
4616
4622
4624
White
White
White
0.025
0.045
0.062
1000
1000
1000
250
250
250
250
250
250
250 (121)
250 (121)
250 (121)
200 (93)
200 (93)
200 (93)
Static Shear
- ASTM D3654 - To stainless steel, tested at various temperatures and gram loadings. 0.5 in
2
(3.23 cm
2
). Will hold listed weight for 10,000 minutes
(approximately 7 days). Conversion: 1500 g/0.5 in
2
equals 6.6 lb/in
2
; 500 g/0.5 in
2
= 2.2 lb/in
2
.
Short Term Temperature Tolerance
- No change in room temperature dynamic shear properties following 4 hours conditioning at indicated temperature with
100 g/static load. (Represents minutes, hours in a process type temperature exposure).
Long Term Temperature Tolerance
- Maximum temperature where tape supports at least 250 g load per 0.5 in
2
in static shear for 10,000 minutes. (Represents
continuous exposure for days or weeks).
- 5 -
Inches
72°F 150°F 200°F 250°F 350°F
(22°C) (66°C) (93°C) (121°C)
°F (°C)
°F (°C)
3W“ VHS” Tape .
4950 4910 Units Tesl Slandard
. . 2.28 3.21 at1kHz ASTM 0‘50
Dmlaunc Constant 139 258 3. MHz ASTM 9150
0.0227 0.0214 al1kHz ASTM 0‘50
Dlsslpatlon Factor 0.0370 0.0595 3| 1MHz ASTM DVSG
mum“: amkdawn smug". 16(460) 25(630) V/um (V/mll) WlmK ASTM DMD
.- 2..
Thermal Conductivily(kvalue) U.U9(U.6) 0.16(1.1) (BTU m/hrvn F)
a; ‘5
Volume Reslsmvny 1 5x 10 3 1 x 10 Q—cm ASTM D257
. . >10“ >10“
Sume- Rosusmvny nlsq ASTM D257
WaterVaparTranimlsflon Rate 14.0 g/mZ-day ASTM F1249 a. 38“C/IOOO% RH
Thannal Proportius of
Modeling Thevmel Coeflicienlof 180000) 10‘mlml'C
Expansum Shear Modulus (al 6 X 1le (10‘Infinl'F)
25"C, 1 Hz) Poisson's Ralic 0.49
3w- wav- “Des! Taszrmum R "a
mam Fa S“”""“’
—
491429202930 Nummum Ga‘vamzed Slee‘ 110°C
mu Emma S'se‘ sumsssaeew
Ceramx: G‘zsssEWxV
m .35'c so'c
AES Pa‘ycarbnnzle mga Pvc .35'c 75'c
492mm mo ACryhn: .35'c me
.955 as; my; G‘ass‘GawzmzeflsleeF mass“ .35'c 1206c
G‘ass' Ga‘vamzed Slash
Mummum‘ Mummum ‘Mummum‘
m5 Phenahc Nummum Ga‘vamzed 110°C
saw ma Emu Ename‘ed stm
AES Pa‘ycarbnnzle Pub/3mm:
sumxess saw Acvyhc‘PnWme'hane
Pam Fu‘veslev Pam!
anmasuma we .35'c 75'c
am. 4910 Pa‘ycarhnnzle Mummy“ 45°C gm
Acryhc‘Po‘ymelhan: ma
swam 0555 Suwn‘essstee‘ Mummy“ cammua -35'c 110°C
Slee‘ mass G‘zsssEDuxV Phenahc
Nymn Fo‘vcarhunale .35'c so'c
ass mam we .35'c 75'c
-Saasuaqesaana:aseawmaywmaa-pumausmaaana 3m SHaneCnaung 3M Aanesmnwamaumexuv
and 3mm anergd arauseflwuhgusssuklva‘e 3M PumerPH‘ 3M AanesmnPyamaaemexuma
3w nape Puma! 9; areas“! Wm ammmum and gzwamzefl stm gamma:
:w- vnaw Tapes mm mm '1.va
mu 077 am 021
m: m ass 023
was 124 mm o 19
TML Yola‘ Mass Lass
ch Vo‘a'fleConflensm‘emalena‘s
va WalervavurRegamed
NASA Re'erencePuhhcalmn 'DulnassmgflauVanMecwwSpacecmfiwztevms‘ mama»
Avaflah‘e unhne m hflv Hamqassmg "ass gov
um mo
_ Aanes eReInnt
an 90
an an
m 70
so so
so 50
43 AD
an an
zn 20
m m
a n
Kemsene x3 ,an m Gasnhn:
m .y mm
Hydvauhc ma
mwMMamrou
c Anlfl'nz:
TesKMeIhod
~ Tape beIween stam‘esssme‘ and a‘ummum [an
~ 72 hours awau 5| rnumtemperamre
~ Sch/em \mmersmn (or 72mm:
~ Tes|wnhm 45 mmmes afler removing cram ssh/em
~ 90°pee‘ang‘e
~ 12 WNW rate olpee‘
~ Pee‘ adhesmn campared \a comm
Mme: Cunhnunus submelsmn m chemmal summons ‘5 nm recummendefl The aaavemcmmauan
\sprasemefl lushuw lhz‘ucczsmna‘chemma‘ cumadshuu‘d name aammamana lave
penarmanaa m mas| appnaauons m ordmzry use
3M
™
VHB
™
Tape - Specialty Tapes
- 6 -
Additional Typical Performance Characteristics
Note: The following technical information and data should be considered representative or typical only and should not be used
for specification purposes.
100
90
80
70
60
50
40
30
20
10
0
Water
Salt Water
Hydraulic Fluid
10W30 Motor Oil
Glycol Antifreeze
Kerosene
Isopropyl Alcohol
Jet Fuel
Gasoline
MEK
100
90
80
70
60
50
40
30
20
10
0
*
Substrates can be used with or without primer(s)/Coating. 3M Silane Coating, 3M Adhesion Promoter 4298UV
and 3M Tape Primer 94 are used with glass substrate. 3M Primer AP111, 3M Adhesion Promoter 4298UV and
3M Tape Primer 94 are used with aluminum and galvanized steel substrates.
3M™ VHB™ Tapes
% TML
%VCM
%WVR
4930
0.77
0.01
0.21
4932
2.41
0.66
0.23
4945
1.24
0.01
0.19
TML - Total Mass Loss
VCM - Volatile Condensible Materials
WVR - Water Vapor Regained
NASA Reference Publication, “Outgassing Data for Selecting Spacecraft Materials”, (11/18/2004)
Available online at http://outgassing.nasa.gov
Test Method
•
Tape between stainless steel and aluminum foil
•
72 hours dwell at room temperature
•
Solvent immersion for 72 hours
•
Test within 45 minutes after removing from solvent
•
90° peel angle
•
12 in/min rate of peel
•
Peel adhesion compared to control
Note:
Continuous submersion in chemical solutions is not recommended. The above information
is presented to show that occasional chemical contact should not be detrimental to tape
performance in most applications in ordinary use.
Solvent and Fuel Resistance
g/m
2
•day
3M™ VHB™ Tapes
UL746C Listings - File MH 17478
Category QOQW2 Component - Polymeric Adhesive Systems, Electrical Equipment
3M™ VHB™ Tapes/
Product Families
Substrates
Temperature Rating
Minimum Maximum
4914, 4920, 4930,
4950
4920, 4930, 4950,
4955, 4959, 4959F
Aluminum, Galvanized Steel,
Enameled Steel, Stainless Steel,
Ceramic, Glass/Epoxy
-35°C
110°C
PBT
-35°C
90°C
ABS, Polycarbonate, Rigid PVC
-35°C
75°C
Acrylic
-35°C
90°C
Glass / Galvanized Steel
*
, Glass /
Glass*, Galvanized Steel /
Aluminum
*
, Aluminum / Aluminum
*
-35°C
120°C
4945
Phenolic, Aluminum, Galvanized
Steel, Alkyd Enamel, Enameled Steel
-35°C
110°C
ABS, Polycarbonate, Polyamide,
Stainless Steel, Acrylic/Polyurethane
Paint, Polyester Paint
-35°C
90°C
Unplasticized PVC
-35°C
75°C
4905, 4910
Polycarbonate, Aluminum,
Acrylic/Polyurethane Paint
-35°C
90°C
GPH, 4646, 4655
Stainless Steel, Aluminum, Galvanized
Steel, Glass, Glass/Epoxy, Phenolic
-35°C
110°C
Nylon, Polycarbonate
-35°C
90°C
ABS, Rigid PVC
-35°C
75°C
:lé
draw the adhesive closer for high bond strength.
Relationship of Adhesion and Surface Energy for 3M“ VHBTM Tape Adhesive Families
Generally
good
Pitmlrmlybl
4952 Family — Adhesion to specific tubslrltu ii less dependent on surlace energy "9'::::i'f:"
1100-400 50-42 39-38 37-36 33-18
(High) (Medium) (Low)
Surface Energy (Dyneslcm)
Aluminum Polyimide ABS PVA EVA
Stalrlless Steel Phenollc Polycarbonate Polystyrene Polyethylene
Copper Nylon PVC Acetal Polypropylene
Zine Alkyd Enamel PPE PVDF Paint PVF
Tin Polyester Acrylic Powder Painl Sllicune
Lead Epoxy Paint Pu Enamel PTFE
Arlodlzed Aluminum Polyurethane Powder Painl
Glass
NOTES: There are awlde vaneiyonormulaiions. siinaoes linisnes and suiiaoe treatments available on sudsliaie malenalswhlch can aiieci adnesion This chart is Intended
lo pmVldE only a rough esiimale oi the adhesion levels which can be expected on some common materials relative in a ieleienoe suilace such as aluminum
Foam type can aneei and/or llmlt maximum adhesive strength
y Usethe righttapethickness: The necessarythicknessoltapedependsonthe rigidityofsubstrates andtheirflatness irregularity.While
theSMWVHBW Tapeswill conlormtoacertain amountofirregularity.theywill notflowtoflllgaps between the materials. For bonding rigid
materials with normal flatness. consideruseoftapeszththickness ol45 mils(1.1mm)or greater. As the substrate flexibility
increases thinner tapes can be considered.
V Use the rightamount ottape: Because 3M” VHB'“ Tapes are viscoelastic by nature their strength and stillness is a function oftherateat
which they are stressed. They behave strongerwith relativelyfaster rate olstress load (dynamicstresses) and will tend to showcreep
behaviorwith stress load actingoveralong periodoltlme (staticstresses).As a general rule. lorstatic loads. approximately four square
inches oftape should be used for each pound (57 cm1 of tape per kg) olweight to be supported in order to preventexcessive creep. For
dynamic loads. the dynamic performance characteristics provided on page A should be useful. factoring in the appropriate safety factors.
y Allow for thermal expansion/contraction: BMW VHB'“ Tapes can perform well in applications where two bonded surfaces may expand
and contract differentially. Assuming good adhesion to the substrates. the tapes can typically tolerate differential movement in the shear
plane up to 3 times theirthickness.
V Bond Flexibility: While an advantagelor many applications where allowing differential movement is a benefit. the tape bonds are typicall
more flexible than alternative bonding methods Suitable design modifications or periodic use of rigid fasteners or adhesives may b
needed if additional stiffness is required.
V Severe Cold Temperature: Applicationswhlch require performance at severe cold temperatures must be thoroughly evaluated by the use
theintended userllsubjectthetapeproducttohlghimpactstresses.Atechnicalbulletin“3MWVHBWTapeCoId Temperature
Performance" (70-0707-3991-0) is available for additional information.
.7.
3M
™
VHB
™
Tape - Specialty Tapes
- 7 -
Design and Tape Selection Considerations
Choose the right tape for the substrate:
Adhesives must flow onto the substrate surfaces in order to achieve intimate contact
area and allow the molecular force of attraction to develop. The degree of flow of the adhesive on the substrate is largely
determined by the surface energy of the substrate.
Adhesive
High surface energy
—
Substrate
Adhesive
Low surface energy
—
Substrate
This illustration demonstrates the effect of surface energy on adhesive interfacial contact. High surface energy materials
draw the adhesive closer for high bond strength.
Relationship of Adhesion and Surface Energy for 3M™ VHB™ Tape Adhesive Families
1100-400
50-42 39-38 37-36 33-18
(High) (Medium) (Low)
Surface Energy (Dynes/cm)
Aluminum
Stainless Steel
Copper
Zinc
Tin
Lead
Anodized Aluminum
Glass
Polyimide
Phenolic
Nylon
Alkyd Enamel
Polyester
Epoxy Paint
Polyurethane
ABS
Polycarbonate
PVC
PPE
Acrylic
PU Enamel
Powder Paint
PVA
Polystyrene
Acetal
PVDF Paint
Powder Paint
EVA
Polyethylene
Polypropylene
PVF
Silicone
PTFE
NOTES:
There are a wide variety of formulations, surfaces finishes and surface treatments available on substrate materials which can affect adhesion. This chart is intended
to provide only a rough estimate of the adhesion levels which can be expected on some common materials relative to a reference surface such as aluminum.
Foam type can affect and/or limit maximum adhesive strength.
Use the right tape thickness:
The necessary thickness of tape depends on the rigidity of substrates and their flatness irregularity. While
the 3M™ VHB™ Tapes will conform to a certain amount of irregularity, they will not flow to fill gaps between the materials. For bonding rigid
materials with normal flatness, consider use of tapes with thickness of 45 mils (1.1 mm) or
greater. As the substrate flexibility
increases thinner tapes can be considered.
Use the right amount of tape:
Because 3M™ VHB™ Tapes are viscoelastic by nature their strength and stiffness is a function
of the rate at
which they are stressed. They behave stronger with relatively faster rate of stress load (dynamic stresses) and will tend to show creep
behavior with stress load acting over a long period of time (static stresses). As a general rule, for
static
loads,
approximately four square
inches of tape should be used for each pound (57 cm
2
of tape per kg) of weight to be supported in order to prevent excessive creep. For
dynamic loads,
the dynamic performance characteristics provided on page 4 should be
useful, factoring in the appropriate safety factors.
Allow for thermal expansion/contraction:
3M™ VHB™ Tapes can perform well in applications where two bonded surfaces may expand
and contract differentially. Assuming good adhesion to the substrates, the tapes can typically tolerate differential
movement in the shear
plane up to 3 times their thickness.
Bond Flexibility:
While an advantage for many applications where allowing differential movement is a benefit, the tape bonds are typically
more flexible than alternative bonding methods. Suitable design modifications or periodic use of rigid fasteners or
adhesives may be
needed if additional stiffness is required.
Severe Cold Temperature:
Applications which require performance at severe cold temperatures must be thoroughly evaluated
by the user if
the intended use will subject the tape product to high impact stresses. A technical bulletin “3M™ VHB™ Tape Cold
Temperature
Performance” (70-0707-3991-0) is available for additional information.
GPH Family
Excepfions to the general Qrocedure
vzwcauor mu soup
3M
™
VHB
™
Tape - Specialty Tapes
- 8 -
Application Techniques
Clean:
Most substrates are best prepared by cleaning with a 50:50 mixture of isopropyl alcohol (IPA*) and water prior to
applying 3M™ VHB™ Tapes.
Exceptions to the general procedure
that may require additional surface preparation include:
•
Heavy Oils:
A degreaser or solvent-based cleaner may be required to remove heavy oil or grease from a surface and
should be followed by cleaning with IPA/water.
•
Abrasion:
Abrading a surface, followed by cleaning with IPA/water, can remove heavy dirt or oxidation and can
increase surface area to improve adhesion. Abrasion is not suggested with 3M™ VHB™ Tapes 4932 and 4952.
•
Adhesion Promoters:
Priming a surface can significantly improve initial and ultimate adhesion to many materials
such as plastics and paints.
•
Porous surfaces:
Most porous and fibered materials such as wood, particleboard, concrete, etc. need to be sealed
to provide a unified surface.
•
Unique Materials:
Special surface preparation may be needed for glass and glass-like materials, copper and copper
containing metals, and plastics or rubber that contain components that migrate (e.g. plasticizers).
Refer to 3M Technical Bulletin “Surface Preparation for 3M™ VHB™ Tape Applications” for additional details and
suggestions. (70-0704-8701-5)
*Note:
These cleaner solutions contain greater than 250 g/l of volatile organic compounds (VOC). Please consult your
local Air Quality Regulations to be sure the cleaner is compliant. When using solvents, be sure to follow the
manufacturer’s precautions and directions for use when handling such materials.
Pressure:
Bond strength is dependent upon the amount of adhesive-to-surface contact developed. Firm application
pressure develops better adhesive contact and helps improve bond strength. Typically, good surface contact can be
attained by applying enough pressure to insure that the tape experiences approximately 15 psi (100 kPa) pressure. Either
roller or platen pressure can be used. Note that rigid surfaces may require 2 or 3 times that much pressure to make the
tape experience 15 psi.
Temperature:
Ideal application temperature range is 70°F to 100°F (21°C to 38°C). Pressure sensitive adhesives use
viscous flow to achieve substrate contact area. Minimum suggested application temperatures:
•
50°F (10°C): 3M™ VHB™ Tapes 4950, 4910, 4952, 4611, 4622 families.
•
60°F (15°C): 3M™ VHB™ Tape 4945 family.
•
32°F (0°C): 3M™ VHB™ Tape 4951 family.
Note:
Initial tape application to surfaces at temperatures below these suggested minimums is not recommended
because the adhesive becomes too firm to adhere readily. However, once properly applied, low temperature
holding is generally satisfactory.
To obtain good performance with all 3M™ VHB™ Tapes, it is important to ensure that the surfaces are dry and free of
condensed moisture.
Time:
After application, the bond strength will increase as the
adhesive flows onto the surface (also referred to as “wet out”).
At room temperature approximately 50% of ultimate bond
strength will be achieved after 20 minutes, 90% after 24 hours
and 100% after 72 hours. This flow is faster at higher temperatures
and slower at lower temperatures. Ultimate bond strength can be
achieved more quickly (and in some cases bond strength can be
increased) by exposure of the bond to elevated temperatures
(e.g. 150°F [66°C] for 1 hour). This can provide better adhesive
wetout onto the substrates. Abrasion of the surfaces or the use of
primers/ adhesion promoters can also have the effect of increasing
bond strength and achieving ultimate bond strength more quickly.
Bond Typical Build vs. Time
100
80
60
40
manulaciurs 3M MAKES NO OTHER WARRANTIES OR CONDiTiONS. EXPRESS OR iMPLiED. INCLUDiNG. BUT NOT LiMiTED
T0.ANYiMPLIEDWARRANTYORCONDiTiONOFMERCHANTABiLITY.FITNESSFORAPARTiCULARPURPOSE.0RARiSiNG
om OFACOURSE OF DEALiNG. CUSTOM. ORUSAGE 0FTRADE.Thiswarlanlydoesnoiccverdamage resililing lroni [he
useorinabilityto usealdlw VHBW Tapedueto misuse.workmanship inapplication. orapplicationorstoragenotin
accordance wllh 3M recommended procedures iexcept to the extent 3M approves and issues a specific application
warranty. lorwnicli tnecustornermustapply. receiueam approvai. and meelaliapplicablewarrantyand process
requirementstheadditionaldetails.terms.andconditionsoiwhichareavailableimmSM) llaaM productdoesnot
conlorm tothiswarranty.thentnesole and exclusive lemedyls.at3M'soptlon. replacementcltne 3M productorrelund
or tne purcnase price.
Remedy, and
Disclaimer
Limitation of Exceptiorttie limited remedystaledabove.and excepttolheexlenlpmhihited oylaw,3Mwill notoeliablelorany
Liability lossoldamage arising lrdin or related tottie 3M product. wnetnerdirect. indirect. special. incidental. orconsequential
iincluding. butnct limited to. lost prolits or ousinessdpporiunityl. regardless oltne legal orequitaole Iheoryasserted.
including. but not limited to. warranty. contract. negligence, or strict liability.
This lndusirisl Adhesives and Tapss Division product was manulaciured undsr a 3M quali|y system vsgis|ered to lso snot siandsrd
Industrial Adhesives and Tapes Division
(M Center. Buiidlng 225-33-06
Si. Paul. MN 55144-1000 3MandeaarelrademaixsuiaM Cumnally
800-362-3550 ' 877-369-2923 (Fax) Pmited in u 5A
www.3M.mm/vhb mMZDW (Dd/19b
3M
™
VHB
™
Tape - Specialty Tapes
- 9 -
Technical Information
Product Selection
and Use
Warranty, Limited
Remedy, and
Disclaimer
Limitation of
Liability
The technical information, guidance, and other statements contained in this document or otherwise provided by 3M are
based upon records, tests, or experience that 3M believes to be reliable, but the accuracy, completeness, and
representative nature of such information is not guaranteed. Such information is intended for people with knowledge
and technical skills sufficient to assess and apply their own informed judgment to the information. No license under any
3M or third party intellectual property rights is granted or implied with this information.
Many factors beyond 3M’s control and uniquely within user’s knowledge and control can affect the use and performance
of a 3M product in a particular application. As a result, customer is solely responsible for evaluating the product and
determining whether it is appropriate and suitable for customer’s application, including conducting a workplace hazard
assessment and reviewing all applicable regulations and standards (e.g., OSHA, ANSI, etc.). Failure to properly evaluate,
select, and use a 3M product and appropriate safety products, or to meet all applicable safety regulations, may result in
injury, sickness, death, and/or harm to property.
3M warrants for 24 months from the date of manufacture that 3M™ VHB™ Tape will be free of defects in material and
manufacture. 3M MAKES NO OTHER WARRANTIES OR CONDITIONS, EXPRESS OR IMPLIED, INCLUDING, BUT NOT LIMITED
TO, ANY IMPLIED WARRANTY OR CONDITION OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE, OR ARISING
OUT OF A COURSE OF DEALING, CUSTOM, OR USAGE OF TRADE. This warranty does not cover damage resulting from the
use or inability to use 3M™ VHB™ Tape due to misuse, workmanship in application, or application or storage not in
accordance with 3M recommended procedures (except to the extent 3M approves and issues a specific application
warranty, for which the customer must apply, receive 3M approval, and meet all applicable warranty and process
requirements, the additional details, terms, and conditions of which are available from 3M). If a 3M product does not
conform to this warranty, then the sole and exclusive remedy is, at 3M’s option, replacement of the 3M product or refund
of the purchase price.
Except for the limited remedy stated above, and except to the extent prohibited by law, 3M will not be liable for any
loss or damage arising from or related to the 3M product, whether direct, indirect, special, incidental, or consequential
(including, but not limited to, lost profits or business opportunity), regardless of the legal or equitable theory asserted,
including, but not limited to, warranty, contract, negligence, or strict liability.
This Industrial Adhesives and Tapes Division product was manufactured under a 3M quality system registered to ISO 9001 standa
rds.
Industrial Adhesives and Tapes Division
3M Center, Building 225-3S-06
St. Paul, MN 55144-1000
800-362-3550
•
877-369-2923 (Fax)
www.3M.com/vhb
3M and VHB are trademarks of 3M Company.
Printed in U.S.A.
©3M 2019 (04/19)
Products related to this Datasheet
TAPE DBL COATED CLR 1/2"X 36YDS
TAPE DBL COATED CLR 3/4"X 15YDS
TAPE DBL COATED CLEAR 1/4"X 5YDS
TAPE DBL COATED WHT 1"X 3" 55/PK
TAPE DBL COATED CLEAR 1/8"X 5YDS
TAPE DBL COATED CLEAR 1/4"X 5YDS
TAPE DBL COATED CLEAR 1"X 36YDS
TAPE DBL COATED GRAY 6"X 1YD
TAPE DBL COATED WHT 2" DIA 5/RL
TAPE DBL COATED WHITE 1"X 5YDS
TAPE DBL COATED WHITE 1/2"X 5YDS
TAPE DBL COATED CLR 3/4"X 36YDS
TAPE DBL COATED WHITE 1"X 5YDS
TAPE DBL COATED CLEAR 12"X 1YD
TAPE DBL COATED WHITE 6"X 35.98"
TAPE DBL COATED GRAY 3/4"X 36YDS
TAPE DBL COATED WHITE 3/4"X 5YDS
TAPE DBL COATED WHITE 3/4"X 5YDS
TAPE DBL COATED 2.32" DIA 100PK
TAPE DBL COATED CLEAR 6"X 1YD
TAPE DBL COATED WHITE 3/4"X 5YDS
TAPE DBL COATED WHITE 1"X 5YDS
TAPE DBL COATED WHITE 1/2"X 5YDS
TAPE DBL COATED CLR 1/2"X 36YDS
TAPE DBL COATED BLK 1"X 3" 60/RL
TAPE DBL COATED WHITE 2"X 5YDS
TAPE DBL COATED WHT 2" DIA 5/RL
TAPE DBL COAT WHT 2" DIA 100/RL
TAPE DBL COATED 1/2"X 3/4" 25/PK
TAPE DBL COATED WHT 1"X 3" 50/PK