A Product Line of
Q Diodes Incorporated
IDPER/CDM‘
P1704563
Real-time Clock Module (I2C Bus)
All trademarks are property of their respective owners. www.diodes.com 11/10/2016
2016-10-0003 PT0333-5
1
PT7C4563
Features
Using external 32.768kHz quartz crystal
Supports I2C-Bus's high speed mode (400 kHz)
Includes time (Hour/Minute/Second) and calendar
(Year/Month/Date/Day) counter functions (BCD
code)
Programmable square wave output signal
Oscillator stop flag
Low backup current: typ. 400nA at VDD=3.0V and
TA=25°C
Operating range: 1.3V to 5.5V
Description
The PT7C4563 serial real-time clock is a low-power
clock/calendar with a programmable square-wave output.
Address and data are transferred serially via a 2-wire
bidirectional bus. The clock/calendar provides seconds,
minutes, hours, day, date, month, and year information.
The date at the end of the month is automatically
adjusted for months with fewer than 31 days, including
corrections for leap year. The clock operates in the 24-
hour format indicator.
Table 1 shows the basic functions of PT7C4563. More
details are shown in section: overview of functions.
Table 1. Basic functions of PT7C4563
Item
Function
PT7C4563
1
Oscillator
Source: Crystal: 32.768kHz
Oscillator enable/disable
-
Oscillator fail detect
2
Time
Time display
12-hour
-
24-hour
Century bit
Time count chain enable/disable
-
3
Interrupt
Alarm interrupt
4
Programmable square wave output (Hz)
1, 32, 1.024k, 32.768k
5
Communicati
on
2-wire I2C bus
Burst mode
-
A Product Line of
E Diodes Incorporated
IDPER/CDM‘
PT7C4563
I‘lflflrl
UULIU
All trademarks are property of their respective owners. www.diodes.com 11/10/2016
2016-10-0003 PT0333-5
2
PT7C4563
Pin Configuration
SOIC-8, MSOP-8, TSSOP-8, TDFN-8
Pin Description
Pin no.
Pin
Type
Description
1
X1
I
Oscillator Circuit Input. Together with X2, 32.768kHz crystal is connected between them.
2
X2
O
Oscillator Circuit Output. Together with X1, 32.768kHz crystal is connected between them.
3
INT
O
Interrupt Output. Open drain, active low.
4
GND
P
Ground.
5
SDA
I/O
Serial Data Input/Output. SDA is the input/output pin for the 2-wire serial interface. The SDA
pin is open-drain output and requires an external pull-up resistor.
6
SCL
I
Serial Clock Input. SCL is used to synchronize data movement on the I2C serial interface.
7
SQW
O
Clock Output. Open drain. Four frequencies selectable: 32.768k, 1.024k, 32, 1Hz when SQWE
bit is set to 1.
8
VCC
P
Power.
X2
INT
GND
VCC
SQW
SCL 6
7
8
1
2
3
X1
45
SDA
PT7C4363
DIP-8
SOIC-8
TSSOP-8
A Product Line of
E Diodes Incorporated
IDPER/CDM‘
PT7C4563
‘7
Elf E 4» , Tune Comm.
1 {5m Mm Hnur m3 Dm mm mm
<7 ‘7="" i="" v="" v="" *="" f="" —="" ‘="" +="" ‘="" —=""> 4»
7>
All trademarks are property of their respective owners. www.diodes.com 11/10/2016
2016-10-0003 PT0333-5
3
PT7C4563
Function Block
Alarm Interrupt Control
Square Wave Output Control
Comparator Alarm Register
(Min, Hour, Day, Date)
Shift Register
Address
Decoder Address
Register
INT
SCL
SDA
PT7C4363
OSC
X1
X2
CD
CG
32.768
kHz
Control Register
Counter Chain
I /O
Interface
(I2C)
SQW
Time Counter
(Sec,Min,Hour,Day,Date,Month,Year)
Note: Built in CD=CG=12pF
Maximum Ratings
Storage Temperature ............................................................................................................... -65oCto +150oC
Ambient Temperature with Power Applied ...................................................................... -40oCto +85oC
Supply Voltage to Ground Potential (Vcc to GND) ..................................................... -0.3V to +6.5V
DC Input (All Other Inputs except Vcc & GND) ........................................................... -0.3V to (Vcc+0.3V)
DC Output Voltage (SDA, /INTA, /INTB pins) .............................................................. -0.3V to +6.5V
Power Dissipation .................................................................................................................... 320mW (Depend on package)
Note:
Stresses greater than those listed under MAXIMUM RATINGS may cause permanent damage to the device. This is a stress rating only and functional operation of
the device at these or any other conditions above those indicated in the operational sections of this specification is not implied. Exposure to absolute maximum
rating conditions for extended periods may affect reliability.
Recommended Operating Conditions
Symbol
Description
Min.
Typ.
Max.
Unit
VCC
Power voltage
1.3
-
5.5
V
VIH
Input high level
0.7 VCC
-
VCC+0.3
VIL
Input low level
-0.3
-
0.3 VCC
TA
Operating temperature
-40
-
85
ºC
A Product Line of
E Diodes Incorporated
IDPER/CDM‘
PT7C4563
HM (‘K‘
HL (‘K‘
All trademarks are property of their respective owners. www.diodes.com 11/10/2016
2016-10-0003 PT0333-5
4
PT7C4563
DC Electrical Characteristics
Unless otherwise specified, GND =0V, VCC = 1.3 ~ 5.5 V, TA = -40 °C to +85 °C, fOSC = 32.768kHz.
Sym.
Description
Pin
Conditions
Min.
Typ.
Max.
Unit
VCC
Supply voltage
VCC
Interface inactive. TA = 25°C 1)
1.1
-
5.5
V
Interface active. fSCL = 400kHz , TA = 25°C 1)
1.3
-
5.5
Supply voltage for clock
data integrity
VCC
-
1.1
-
5.5
ICC
Supply current
VCC
Interface active
fSCL = 400kHz
-
-
35
A
fSCL = 100kHz
-
-
15
Interface inactive (fSCL = 0Hz),
pin 7 disabled TA=-40~85°C
VCC = 5.0V
-
450
850
nA
VCC = 3.0V
-
400
650
Interface inactive (fSCL = 0Hz),
pin 7 enabled at 32kHz TA=-
40~85°C
VCC = 5.0V
-
650
1200
nA
VCC = 3.0V
-
600
850
VIL1
Low-level input voltage
SCL
-
0
-
0.3VCC
V
VIH1
High-level input voltage
SCL
-
0.7VCC
-
VCC
IOL
Low-level output voltage
SDA
VOL = 0.4V, VCC = 5V
-3
-
-
mA
/INT, SQW
VOL = 0.4V, VCC = 5V
-1
-
-
IIL
Input leakage current
SCL
-
-
-
1
A
IOZ
Output current when OFF
-
-
-
-
1
A
Note:
1) For reliable oscillator start-up at power-up: VCC(min)power-up = VCC(min) + 0.3 V.
AC Electrical Characteristics
Sym
Description
Value
Unit
VHM
Rising and falling threshold voltage high
0.8 VCC
V
VHL
Rising and falling threshold voltage low
0.2 VCC
V
Signal
tf
tr
VHM
VLM
A Product Line of
E Diodes Incorporated
IDPER/CDM‘
PT7C4563
‘SL' 3T0
a
54x
4j
I
All trademarks are property of their respective owners. www.diodes.com 11/10/2016
2016-10-0003 PT0333-5
5
PT7C4563
Over the operating range
Symbol
Item
Min.
Typ.
Max.
Unit
fSCL
SCL clock frequency
-
-
400
kHz
tSU;STA
START condition set-up time
0.6
-
-
s
tHD;STA
START condition hold time
0.6
-
-
s
tSU;DAT
Data set-up time (RTC read/write)
200
-
-
ns
tHD;DAT1
Data hold time (RTC write)
35
-
-
ns
tHD;DAT2
Data hold time (RTC read)
0
-
-
s
tSU;STO
STOP condition setup time
0.6
-
-
s
tBUF
Bus idle time between a START and STOP condition
1.3
-
-
s
tLOW
When SCL = "L"
1.3
-
-
s
tHIGH
When SCL = "H"
0.6
-
-
s
tr
Rise time for SCL and SDA
-
-
0.3
s
tf
Fall time for SCL and SDA
-
-
0.3
s
tSP*
Allowable spike time on bus
-
-
50
ns
CB
Capacitance load for each bus line
-
-
400
pF
* Note: Only reference for design.
SSr P
tHD;STA tSP
tSU;DAT
tHD;STA tHD;DAT tSU;STA tSU;STO
SCL
SDA
tBUF
tHD;STA
tSU;STA
fSCL
tLOW tHIGH
Sr
S P
Start condition
Restart condition
Stop condition
mDESE ddd \ mPL-‘R/caM‘
PT704563
LHLdl Gumnd
plane luyur 1
“Hard Ring
[( mum T fu grnumfl
All trademarks are property of their respective owners. www.diodes.com 11/10/2016
2016-10-0003 PT0333-5
6
PT7C4563
Recommended Layout for Crystal
Built-in Capacitors Specifications and Recommended External Capacitors
Parameter
Symbol
Typ
Unit
Build-in capacitors
X1 to GND
CG
12
pF
X2 to GND
CD
12
pF
Recommended External capacitors for
crystal CL=12.5pF
X1 to GND
C1
10
pF
X2 to GND
C2
10
pF
Recommended External capacitors for
crystal CL=6pF
X1 to GND
C1
0
pF
X2 to GND
C2
0
pF
Note: The frequency of crystal can be optimized by external capacitor C1 and C2, for frequency=32.768Hz, C1 and C2 should meet the equation as below:
Cpar + [(C1+CG)*(C2+CD)]/ [(C1+CG)+(C2+CD)] =CL
Cpar is all parasitical capacitor between X1 and X2.
CL is crystal’s load capacitance.
Crystal Specifications
Parameter
Symbol
Min
Typ
Max
Unit
Nominal Frequency
fO
-
32.768
-
kHz
Series Resistance
ESR
-
-
70
k
Load Capacitance
CL
-
6/12.5
-
pF
Note: The crystal, traces and crystal input pins
should be isolated from RF generating signals.
A Product Line of
Q Diodes Incorporated
mPBQICDM‘
PT7C4563
All trademarks are property of their respective owners. www.diodes.com 11/10/2016
2016-10-0003 PT0333-5
7
PT7C4563
Function Description
Overview of Functions
1. Clock function
CPU can read or write data including the year (last two digits), month, date, day, hour, minute, and second. Any (two-digit) year
that is a multiple of 4 is treated as a leap year and calculated automatically as such until the year 2100.
2. Alarm function
These devices have one alarm system that outputs interrupt signals from INT for PT7C4563 to CPU when the date, day of the
week, hour, minute or second correspond to the setting. Each of them may output interrupt signal separately at a specified time.
The alarm may be selectable between on and off for matching alarm or repeating alarm.
3. Programmable square wave output
A square wave output enable bit controls square wave output at pin 7. 4 frequencies are selectable: 1, 32, 1.024k, and 32.768k
Hz.
4. Interface with CPU
Data is read and written via the I2C bus interface using two signal lines: SCL (clock) and SDA (data).
Since the output of the I/O pin SDA is open drain, a pull-up resistor should be used on the circuit board if the CPU output I/O is
also open drain.
The SCL's maximum clock frequency is 400 kHz, which supports the I2C bus's high-speed mode.
5. Oscillator fail detect
When oscillator fail, OSF bit will be set.
A Product Line of
Q Diodes Incorpovated
mPEQICDM‘
PT7C4563
All trademarks are property of their respective owners. www.diodes.com 11/10/2016
2016-10-0003 PT0333-5
8
PT7C4563
Registers
1. Allocation of registers
Addr.
(hex) *1
Function (time range
BCD format)
Register definition
Bit 7
Bit 6
Bit 5
Bit 4
Bit 3
Bit 2
Bit 1
Bit 0
00
Control/status 1
01
Control/status 2
AF*2
AIE*3
02
Seconds (00-59)
OSF*4
S40
S20
S10
S8
S4
S2
S1
03
Minutes (00-59)
M40
M20
M10
M8
M4
M2
M1
04
Hours (00-23)
H20
H10
H8
H4
H2
H1
05
Dates (01-31)
D20
D10
D8
D4
D2
D1
06
Days of the week (00-06)
W4
W2
W1
07
Months (01-12)
MO10
MO8
MO4
MO2
MO1
08
Years (00-99)
Y80
Y40
Y20
Y10
Y8
Y4
Y2
Y1
09
Alarm: Minutes (00-59)
AE*5
M40
M20
M10
M8
M4
M2
M1
0A
Alarm: Hours (01-12)
AE*5
H20
H10
H8
H4
H2
H1
0B
Alarm: Dates (01-31)
AE*5
D20
D10
D8
D4
D2
D1
0C
Alarm: Weekday (00-06)
AE*5
W4
W2
W1
0D
SQW control
SQWE
RS1
RS0
Caution points:
*1. PT7C4563 uses 8 bits for address. For excess 0FH address, PT7C4563 will not respond.
*2. Alarm interrupt flag bits.
*3. Alarm interrupt enable bits.
*4. Oscillator fail indicates. Indicate clock integrity.
*5. Alarm enable bit. Alarm will be active when related time is matching if AE = 0.
*6. All bits marked with "" are not implemented.
A Product Line of
Q Diodes Incorporated
mPEQICDM‘
PT7C4563
All trademarks are property of their respective owners. www.diodes.com 11/10/2016
2016-10-0003 PT0333-5
9
PT7C4563
2. Control and status register
Addr.
(hex)
Description
D7
D6
D5
D4
D3
D2
D1
D0
00
Control/status 1
(default)
0
Undefined
0
Undefined
1
Undefined
Undefined
Undefined
01
Control/status 2
AF
AIE
(default)
Undefined
Undefined
Undefined
0
Undefined
Undefined
0
0
0D
SQW control
SQWE
RS1
RS0
(default)
1
Undefined
Undefined
Undefined
Undefined
Undefined
0
0
a) Alarm Interrupt
AIE: Alarm Interrupt Enable bit.
AIE
Data
Description
Read / Write
0
Alarm interrupt disabled
Default
1
Alarm interrupt enabled
AF: Alarm Flag
AF
Data
Description
Read
0
Alarm flag inactive
1
Alarm flag active
Write
0
Alarm flag is cleared
1
Alarm flag remains unchanged
b) SQW control
SQWE: SQW output clock enable bit.
SQWE
Data
Description
Read / Write
0
the SQW output is inhibited and SQW output is set to high-impedance
1
the SQW output is activated
Default
RS1, RS0: SQW output frequency select.
RS1, RS0
Data
SQW output freq. (Hz)
Read / Write
00
32.768k
Default
01
1.024k
10
32
11
1
A Product Line of
Q Diodes Incorpovated
mpmmoM‘
PT7C4563
All trademarks are property of their respective owners. www.diodes.com 11/10/2016
2016-10-0003 PT0333-5
10
PT7C4563
3. Time Counter
Time digit display (in BCD code):
Second digits: Range from 00 to 59 and carried to minute digits when incremented from 59 to 00.
Minute digits: Range from 00 to 59 and carried to hour digits when incremented from 59 to 00.
Hour digits: See description on the /12, 24 bit. Carried to day and day-of-the-week digits when incremented from 11 p.m. to
12 a.m. or 23 to 00.
Addr.
(hex)
Description
D7
D6
D5
D4
D3
D2
D1
D0
02
Seconds
OSF*1
S40
S20
S10
S8
S4
S2
S1
(default)
1
Undefined
Undefined
Undefined
Undefined
Undefined
Undefined
Undefined
03
Minutes
M40
M20
M10
M8
M4
M2
M1
(default)
0
Undefined
Undefined
Undefined
Undefined
Undefined
Undefined
Undefined
04
Hours
H20
H10
H8
H4
H2
H1
(default)
0
0
Undefined
Undefined
Undefined
Undefined
Undefined
Undefined
*1 Note: Indicate clock integrity. When the bit is 1, the clock integrity is no longer guaranteed and the time need be adjusted.
4. Days of the week Counter
The day counter is a divide-by-7 counter that counts from 00 to 06 and up 06 before starting again from 00. Values that correspond
to the day of week are user defined but must be sequential (i.e., if 0 equals Sunday, then 1 equals Monday, and so on). Illogical
time and date entries result in undefined operation.
Addr.
(hex)
Description
D7
D6
D5
D4
D3
D2
D1
D0
06
Days of the week
W4
W2
W1
(default)
0
0
0
0
0
Undefined
Undefined
Undefined
5. Calendar Counter
The data format is BCD format.
Day digits: Range from 1 to 31 (for January, March, May, July, August, October and December).
Range from 1 to 30 (for April, June, September and November).
Range from 1 to 29 (for February in leap years).
Range from 1 to 28 (for February in ordinary years).
Carried to month digits when cycled to 1.
Month digits: Range from 1 to 12 and carried to year digits when cycled to 1.
Year digits: Range from 00 to 99 and 00, 04, 08, … , 92 and 96 are counted as leap years.
Addr.
(hex)
Description
D7
D6
D5
D4
D3
D2
D1
D0
05
Dates
D20
D10
D8
D4
D2
D1
(default)
0
0
Undefined
Undefined
Undefined
Undefined
Undefined
Undefined
07
Months
M10
M8
M4
M2
M1
(default)
Undefined
0
0
Undefined
Undefined
Undefined
Undefined
Undefined
08
Years
Y80
Y40
Y20
Y10
Y8
Y4
Y2
Y1
(default)
Undefined
Undefined
Undefined
Undefined
Undefined
Undefined
Undefined
Undefined
A Product Line of
Q Diodes Incorporated
mPEQICDM‘
PT7C4563
All trademarks are property of their respective owners. www.diodes.com 11/10/2016
2016-10-0003 PT0333-5
11
PT7C4563
6. Alarm Register
PT7C4563: Alarm Register
Addr.
Description
D7
D6
D5
D4
D3
D2
D1
D0
09
Alarm: Minutes
AE*1
M40
M20
M10
M8
M4
M2
M1
(default)
Undefined
Undefined
Undefined
Undefined
Undefined
Undefined
Undefined
Undefined
0A
Alarm: Hours
AE*2
H20
H10
H8
H4
H2
H1
(default)
Undefined
0
Undefined
Undefined
Undefined
Undefined
Undefined
Undefined
0B
Alarm: Dates
AE*3
D20
D10
D8
D4
D2
D1
(default)
Undefined
0
Undefined
Undefined
Undefined
Undefined
Undefined
Undefined
0C
Alarm: Weekday
AE*4
W4
W2
W1
(default)
Undefined
0
0
0
0
Undefined
Undefined
Undefined
*1 Note: Minute alarm enable bit.
*2 Note: Hour alarm enable bit.
*3 Note: Date alarm enable bit.
*4 Note: Weekday alarm enable bit.
Alarm Function
Related register
A
d
d
r
.
(
h
e
x
)
Function
Register definition
Bit 7
Bit 6
Bit 5
Bit 4
Bit 3
Bit 2
Bit 1
Bit 0
01
Control/status 2
AF
AIE
02
Seconds
OSF
S40
S20
S10
S8
S4
S2
S1
03
Minutes
M40
M20
M10
M8
M4
M2
M1
04
Hours
H20
H10
H8
H4
H2
H1
05
Dates
D20
D10
D8
D4
D2
D1
06
Days of the week
W4
W2
W1
09
Alarm: Minutes
AE
M40
M20
M10
M8
M4
M2
M1
0A
Alarm: Hours
AE
H20
H10
H8
H4
H2
H1
0B
Alarm: Dates
AE
D20
D10
D8
D4
D2
D1
0C
Alarm: Weekday
AE
W4
W2
W1
When one or more of these registers are loaded with a valid minute, hour, day or weekday and its corresponding bit Alarm Enable
(AE) is logic 0, then that information will be compared with the current minute, hour, day and weekday. When all enabled
comparisons first match, the Alarm Flag (AF) is set. AF will remain set until cleared by software. Once AF has been cleared it will
only be set again when the time increments to match the alarm condition once more. Alarm registers which have their bit AE at
logic 1 will be ignored.
A Product Line of
Q Diodes Incorpovated
WIDE/CUM
PT7C4563
All trademarks are property of their respective owners. www.diodes.com 11/10/2016
2016-10-0003 PT0333-5
12
PT7C4563
Communication
1. I2C Bus Interface
a) Overview of I2C-BUS
The I2C bus supports bi-directional communications via two signal lines: the SDA (data) line and SCL (clock) line. A combination
of these two signals is used to transmit and receive communication start/stop signals, data signals, acknowledge signals, and so on.
Both the SCL and SDA signals are held at high level whenever communications are not being performed. The starting and
stopping of communications is controlled at the rising edge or falling edge of SDA while SCL is at high level. During data
transfers, data changes that occur on the SDA line are performed while the SCL line is at low level, and on the receiving side the
data is captured while the SCL line is at high level. In either case, the data is transferred via the SCL line at a rate of one bit per
clock pulse. The I2C bus device does not include a chip select pin such as is found in ordinary logic devices. Instead of using a
chip select pin, slave addresses are allocated to each device and the receiving device responds to communications only when its
slave address matches the slave address in the received data.
b) System Configuration
All ports connected to the I2C bus must be either open drain or open collector ports in order to enable AND connections to
multiple devices.
SCL and SDA are both connected to the VDD line via a pull-up resistance. Consequently, SCL and SDA are both held at high
level when the bus is released (when communication is not being performed).
Master
MCU Slave
RTC Other Peripheral
Device
Vcc
SDA
SCL
Note: When there is only one master, the MCU is ready for driving SCL to "H" and RP of SCL may not required.
RPRP
Fig.1 System configuration
All trademarks are property of their respective owners. www.diodes.com 11/10/2016
2016-10-0003 PT0333-5
13
PT7C4563
c) Starting and Stopping I2C Bus Communications
START condition, repeated START condition, and STOP condition
START condition
SDA level changes from high to low while SCL is at high level
STOP condition
SDA level changes from low to high while SCL is at high level
Repeated START condition (RESTART condition)
In some cases, the START condition occurs between a previous START condition and the next STOP condition, in which
case the second START condition is distinguished as a RESTART condition. Since the required status is the same as for the
START condition, the SDA level changes from high to low while SCL is at high level.
d) Data Transfers and Acknowledge Responses during I2C-BUS Communication
Data transfers
Data transfers are performed in 8-bit (1 byte) units once the START condition has occurred. There is no limit on the amount (bytes)
of data that are transferred between the START condition and STOP condition.
The address auto increment function operates during both write and read operations.
Updating of data on the transmitter (transmitting side)'s SDA line is performed while the SCL line is at low level.
The receiver (receiving side) captures data while the SCL line is at high level.
*Note with caution that if the SDA data is changed while the SCL line is at high level, it will be treated as a START, RESTART, or STOP condition.
Fig.2 Starting and stopping on I2C bus
A Product Line of
Q Diodes Incorpovated
WIDE/CUM
PT7C4563
All trademarks are property of their respective owners. www.diodes.com 11/10/2016
2016-10-0003 PT0333-5
14
PT7C4563
Data acknowledge response (ACK signal)
When transferring data, the receiver generates a confirmation response (ACK signal, low active) each time an 8-bit data segment
is received. If there is no ACK signal from the receiver, it indicates that normal communication has not been established. (This
does not include instances where the master device intentionally does not generate an ACK signal.)
Immediately after the falling edge of the clock pulse corresponding to the 8th bit of data on the SCL line, the transmitter releases
the SDA line and the receiver sets the SDA line to low (= acknowledge) level.
After transmitting the ACK signal, if the Master remains the receiver for transfer of the next byte, the SDA is released at the
falling edge of the clock corresponding to the 9th bit of data on the SCL line. Data transfer resumes when the Master becomes
the transmitter.
When the Master is the receiver, if the Master does not send an ACK signal in response to the last byte sent from the slave, that
indicates to the transmitter that data transfer has ended. At that point, the transmitter continues to release the SDA and awaits a
STOP condition from the Master.
e) Slave Address
The I2C bus device does not include a chip select pin such as is found in ordinary logic devices. Instead of using a chip select pin,
slave addresses are allocated to each device.
All communications begin with transmitting the [START condition] + [slave address (+ R/W specification)]. The receiving
device responds to this communication only when the specified slave address it has received matches its own slave address.
Slave addresses have a fixed length of 7 bits. See table for the details.
An R/W bit is added to each 7-bit slave address during 8-bit transfers.
Operation
Transfer data
Slave address
R / W bit
bit 7
bit 6
bit 5
bit 4
bit 3
bit 2
bit 1
bit 0
Read
A3 h
1
0
1
0
0
0
1
1 (= Read)
Write
A2 h
0 (= Write)
2. I2C Bus’s Basic Transfer Format
SCL from Master 128 9
SDA from transmitter
(sending side)
SDA from receiver
(receiving side)
Release SDA
Low active
ACK signal
SStart indication PStop indication
Sr Restart indication
ARTC Acknowledge
AMaster Acknowledge
mDES ddd \ mPER/coM‘
PT7C4563
S wnle
‘\“\‘\°|°|°\‘° \IIIHI
Addvess
Spenmes me vead 5m zddvess
x0»
m»
S‘zve address . wme speuncauun
All trademarks are property of their respective owners. www.diodes.com 11/10/2016
2016-10-0003 PT0333-5
15
PT7C4563
a) Write via I2C bus
b) Read via I2C bus
Standard read
Simplified read
Note:
1. The above steps are an example of transfers of one or two bytes only. There is no limit to the number of bytes transferred during actual communications.
2. 49H, 4AH are used as test mode address. Customer should not use the addresses.
Slave address (7 bits)
1 0 1 0 0 0 1 0
write
Addr. setting
Slave address + write specification Address
Specifies the write start address.
Abit
7 6 5 4 3 2 1 0
bit bit bit bit bit bit bit A P
Write data
S A
A
C
K
A
C
K
A
C
K
Start Stop
Slave address (7 bits)
1 0 1 0 0 0 1 0
write
Slave address + write specification Address
Specifies the read start address.
Addr. setting AS
Slave address (7 bits)
1 0 1 0 0 0 1 1
Read
Slave address + read specification Data read (1)
Data is read from the specified start
address and address auto increment.
Abit
7 6 5 4 3 2 1 0
bit bit bit bit bit bit bit /
APSr 7 6 5 4 3 2 1 0
bit bit bit bit bit bit bitbit
Data read (2)
Address auto increment to set the
address for the next data to be read.
A
C
K
N
O
A
C
K
A
A
C
K
A
C
K
A
C
K
A
Start
StopRestart
Data read (2)
Address register auto increment to set
the address for the next data to be
read.
Data read (1)
Data is read from the address pointed
by the internal address register and
address auto increment.
Slave address (7 bits)
1 0 1 0 0 0 1 1
Read Abit
7 6 5 4 3 2 1 0
bit bit bit bit bit bit bit /
APS 7 6 5 4 3 2 1 0
bit bit bit bit bit bit bitbit
A
C
K
N
O
A
C
K
A
C
K
A
StopStart Slave address + read specification
ddd \ mPL-‘R/caM‘
PT704563
H3 H H 3’ SYMBOLS mu. MOM. w
A — — 1.75
Al 0.10 — 025
A2 1.25 — —
a w a, b 0 3| — 0 5v
% c 0.10 7 0.25
0 4,00 4.90 5.00
E 5.00 6,00 6.20
. El 100 3.90 4.00
‘ a 1.17 as:
c L 0.40 7 1.27
h " n 0.25 — 0,50
0‘ 0 — a
D um : mm
5 < mm="" mm="" mm="" mu:="" 3="" m="" m:="" mm="" m:="" (ppr/00m="" “em“="" —no.-um="" nacmmm="" m...="" hamil-wi“.="" sun:="" m'nuummnlmmnmm="" manna="" cons:="" w="" (m)="" ifi$flf"“mw"mm’="" document="" common:="" man="" nevus-on:="" a="" «5="" ms="">
All trademarks are property of their respective owners. www.diodes.com 11/10/2016
2016-10-0003 PT0333-5
16
PT7C4563
Mechanical Information
W (SOIC-8)
dd. \ mPBQICDM‘
PT7C4563
E 5
SYMBOLS MIN. NOM. MAX.
A - - ‘20
Al 0.05 - 0.1 5
A2 0.80 1 00 L05
b 019 7 0.30
w v: 0.09 — 0.20
D 2.90 3.00 3,10
E 6.20 6440 6.60
0 El 0.65 asc
E! 4.30 4.40 4.50
L 0.45 0.60 0.75
,1 a U 1 or) REF
5 0.20 — -
a E 9' o — 5
UNIT : MM
D a
:5
GMJGE FLAME
SUWNG PlANE
-.L‘m mm: D ; ” < 5mm;="" plan="" &="" u="" (dfer/cam'="" w="" w“="" _........_..,="" notes:="" nsscnlrnou-="" a-fln,="" 173ml="" wlfll="" 13809="" .="" m="" mm="" m="" mm.="" mm="" m="" m:="" 1.="" mxc="" m-iei/m="" padkagecode:="" l="" (l!)="" .="" mm="" m="" m="" mm="" m="" w,="" prwus‘ws="" 0r="" gave="" imfs,="" wchhenycoiitrdliwd-im="" revwiwodi:g="" ‘s="" aosz="">
All trademarks are property of their respective owners. www.diodes.com 11/10/2016
2016-10-0003 PT0333-5
17
PT7C4563
L (TSSOP-8)
dd. \ (DPERICDM‘
PT7C4563
D
: I
H 3 H H ‘ PKG D‘MENS‘ONSfMM)
‘ ' " SVMBOL Min. Max.
{ A 7 mo
1 m Emu 0.15
w
m , , ; , E , V 7 A2 0.75 0 95
i b 0.22 0.35
/ \ j c 0.08 0.23
\ / 1 D zen 3.20
i } '7 E 4.55 5 15
E1 2.30 3.20
e 0.65 Bsc
H L 0.40 ‘ 0 an
‘2. fl. .7
a c L1 0 95 REF
5 0' ‘ 3‘
4
'DPER/mM ”WWW“
manta-m
NOE: DESCRIPYION: a-Hn. Mlnl Small Dull": Package. MSDP
1. ALL nIMENsmNs ARE IN Mnmzrm. moms m arenas; PACKAGE cons: u “,3,
2. were»: JEDEC mum“
3. PACKAGE ovum: DIMENfloNs no «or memos MOLD ms" AND METAL sum nocumsm couwoL . n-1251 REVISION: r
mane
All trademarks are property of their respective owners. www.diodes.com 11/10/2016
2016-10-0003 PT0333-5
18
PT7C4563
U (MSOP-8)
ddd \ (DPERICDM‘
PT7C4563
_ D _ ‘ D1 V
‘ N5 M
l A
i D J , \
‘ A
‘ m E,
‘ V /
\\ ‘ . W H mm W W,
\ w \ m A
‘eJ _b m not: m
Tow wgw aorrom \AEw M 0 2a as:
D w: 208
m m
t ‘ ‘ k n2uMw
4 ‘ D m l m
V { fl \ , mm
, L 022 ‘ can
4 2
(DFERICDM' WWW“
m _..............,
‘ Rev JEDEC M0229 DEWEIP’YION 8—Pm. TDFNJXJ
PACKAGECDDE zE (ma)
maumwcmw mus Rm.“ ..
«was
All trademarks are property of their respective owners. www.diodes.com 11/10/2016
2016-10-0003 PT0333-5
19
PT7C4563
ZE (Lead free and Green 8-Pin TDFN)
Note: For latest package info, please check: http://www.pericom.com/support/packaging/packaging-mechanicals-and-thermal-characteristics/
Ordering Information
Part Number
Package Code
Package
PT7C4563WE
W
8-Pin, 150mil Wide (SOIC)
PT7C4563WEX
W
8-Pin, 150mil Wide (SOIC), Tape/Reel
PT7C4563UE
U
8-Pin, Mini Small Outline Package (MSOP)
PT7C4563UEX
U
8-Pin, Mini Small Outline Package (MSOP), Tape/Reel
PT7C4563LE
L
8-Pin, 173mil Wide (TSSOP)
PT7C4563LEX
L
8-Pin, 173mil Wide (TSSOP), Tape/Reel
PT7C4563ZEE
ZE
8-Pin, 2x3 (TDFN)
PT7C4563ZEEX
ZE
8-Pin, 2x3 (TDFN), Tape/Reel
Note:
Thermal characteristics can be found on the company web site at www.pericom.com/packaging/
E = Pb-free and Green
Adding X Suffix= Tape/Reel
Products related to this Datasheet
IC RTC CLK/CALENDAR I2C 8-MSOP
IC RTC CLK/CALENDAR I2C 8-MSOP
IC RTC CLK/CALENDAR I2C 8-MSOP
IC RTC CAL I2C/2-WIRE SER 8MSOP
IC RTC CAL I2C/2-WIRE SER 8SOIC
IC RTC CAL I2C/2-WIRE SER 8SOIC
IC RTC CAL I2C/2-WIRE SER 8TSSOP
IC RTC CAL I2C/2-WIRE SER 8TSSOP