Iozs
cynergy3m
owersu -ve
2. Power su \ +ve
recess n -ve
recess n uH-ve
we
in!”
www.cynergy3.com
© 2017 Cynergy3 Components, All Rights Reserved. Specifications are subject to change without prior notice. Cynergy3 Components and the Cynergy3 Components logo are trademarks of Cynergy3 Components Limited.
ISO
9001
CERTIFIED
Cynergy3 Components Ltd.
7 Cobham Road
Ferndown Industrial Estate
Wimborne, Dorset 21 7BH PE
SC-SLIMCON6 2017
Telephone +44 (0) 1202 897969
Email:sales@cynergy3.com
Made in the UK
SC-SLIMCON6
Isolating Signal Converter
Zero & Span Pots for Output
Fast Time Response
Only 6.8 mm Wide
Wide Range of Inputs Available
Full 3-Port Isolation
High Accuracy, Low Cost
The SC-SLIMCON6 Isolating Signal
Converter can accept a range of inputs
including 4-20mA and voltage signals. The
unit produces a high level DC output of
either voltage or current.
Full 3 port isolation is standard on the
product range.
The SC-SLIMCON6 can be configured to
accept a current or voltage input and
provides a current or voltage output.
The input and output of the unit can also be
reconfigured using the built in switches
together with the zero and span adjustment
potentiometers.
The unit is powered from 24Vdc nominal.
Inputs
Standard ranges are shown below :-
SC-SLIMCON6 for DC Current & Voltage
0-20mA, 4-20mA, 0-10mA into 5 /11
ΩΩ
0-10V, 1-5V, 0-5V, 2-10V into 500kΩ
Bipolar Voltage Input version available, please call.
Outputs
DC Current and Voltage
Current source or sink
0-20mA, 4-20mA into 500Ω
0-10V, 0-5V, 1-5V into a minimum 100kΩ
Technical Specifications
Parameter Min Typ Max Comments
Supply Voltage 18V 24V 30V 22Vdc required to drive 500Ω
Supply Current (mA) 25 30 Based on 24Vdc supply into 500Ω
Volt Drop (mA input) 0.1 0.15 At 20mA Input
Input Impedance (Volt) 500kΩ
Input Impedance (mA) 5 10 Dep’t on range (typ=20mA, max 0-10mA)ΩΩ
Output Linearity Error ±0.03 0.1%±
Temp Coefficient ±100ppm/ºC
Load Resistance Error ±5ppm/ 0 < RL < 500
ΩΩ
Time Constant (10-90%) 25mS 30mS Faster response available on request
Operating Ambient 0ºC 55ºC
Relative Humidity 0% 90%
Isolation Voltage 1kV
see note
Surge Voltage 2.5kV for 50µS Transient of 10kV/µS
Notes Absolute maximum ratings indicate sustained limits beyond which damage to the device may occur.
Device is protected against reverse polarity connection. External 100mA fuse required.
Accuracy figures based on 24Vdc supply, 4-20mA output with 250 load and an ambient 20ºC.
Ω
Installation Data
Mounting DIN Rail TS35
Orientation Any
Connections Screw Clamp with pressure plate
Conductor Size 0.5-4.0mm
Insulation Stripping 12mm
Weight Approx 60g
Ordering Information
Part No.: SC-SLIMCON6
Connection Details
1. Power supply -ve
2. Power supply +ve
4. Process Input -ve
5. Process Input +ve
10. Output -ve
12. Output +ve
Products related to this Datasheet
ISOLATOR VOLT/CURRENT SLIM DIN