cynergy3m
ompm Channe‘ we
ompm Channe‘ -ve
Inpm Channel +ve
Inpm Channel -ve
.39.“?
www.cynergy3.com
© 2017 Cynergy3 Components, All Rights Reserved. Specifications are subject to change without prior notice. Cynergy3 Components and the Cynergy3 Components logo are trademarks of Cynergy3 Components Limited.
ISO
9001
CERTIFIED
Cynergy3 Components Ltd.
7 Cobham Road
Ferndown Industrial Estate
Wimborne, Dorset 21 7BH PE
SC420i 2017
Telephone +44 (0) 1202 897969
Email:sales@cynergy3.com
Made in the UK
SC420i
Loop Powered Isolator
1kV Isolation
Low Cost Solution
Low Voltage Drop
Powered from 4-20mA input
High Accuracy
High Noise Immunity
The SC420i loop powered isolator is a 0(4)-
20mA direct current isolator. The isolator
derives its power from the input signal and
therefore requires no external power supply.
The output of the isolator can be connected
to any potential within 1kV of the input
negative terminal while transients of 2.5kV
can be withstood.
The isolator is typically used to enable two
control and instrumentation devices, e.g.
PLC and local chart recorder, with non-
isolated inputs, to monitor the same
transmitter output simultaneously.
Alternatively the isolator can be used to
isolate signals from non-isolated
transmitters or as a noise reduction device.
The device is housed in an ultra-compact
DIN rail mounted enclosure, only 18mm
wide.
General Specifications
Recommended Operating Conditions
Input Current 0(4)-20mA
Output Current 0(4)-20mA
Output Resistance 0-600 .
Ω
Overload Capacity ±50mA Input Current
Environmental Conditions
Storage Temperature -40 to 100 ºC
Operating Ambient -15 to 70 ºC
Relative Humidity 0-90 % RH
Other Considerations
The voltage drop across the device at 20mA input is: Vd = 3.2 + (RL x 0.02)
Technical Specifications
Parameter Min Typ Max Comments
Supply Voltage Loop Power
Input Current 4mA 20mA
Full Scale Volt Drop 3.2V 3.5V At 20mA Input
see note
Output Linearity Error ±0.1%
Temp Coefficient 90ppm/ºC
Load Resistance Error -200nA/ 0 < RL < 600
ΩΩ
Time Constant (10-90%) 30ms
Operating Ambient -15ºC 70ºC
Relative Humidity 0% 90%
Isolation Voltage 1kV
Supply Voltage Loop Power
Input Current -50mA 0-20mA +50mA
Full Scale Volt Drop 3.2V 3.5V At 20mA Input
see note
Surge Voltage 2.5kV for 50µS Transient of 10kV/µS
Notes Absolute maximum ratings indicate sustained limits beyond which damage to the device may occur.
Device is protected against reverse polarity connection.
Accuracy figures based on 0-20mA input, 250 load resistance, and an ambient temperature of 20ºC.
Ω
Add volt drop due to load: 0.02 x RL e.g. 250 load total volt drop = 3.5 + (0.02 x 250) = 8.5VΩ
Installation Data
Mounting DIN Rail TS35
Orientation Any
Connections Screw Clamp with pressure plate
Conductor Size 0.5-4.0mm
Insulation Stripping 12mm
Weight Approx 50g
Ordering Information
Part No.: Sc420i 4-20mA In 4-20mA Out
Connection Details
1. Output Channel +ve
2. Output Channel -ve
3. Input Channel +ve
4. Input Channel -ve
63mm
58mm
18mm
Products related to this Datasheet
ISOLATOR LOOP PWR DIN MNT 1KV IS