DK-2633-xx Drawing Datasheet by Assmann WSW Components
View All Related Products | Download PDF Datasheet
2 3 4 5 6 7
, 7 —i 7% , L"
i i . ,
i
3 4 5 6 1 6 2
wsw order code DK-ZESfl-g
Performance: Came lengm
a. Insertion L033: <0.3db 01:="" mommy-0="" 07:7uoo+100/-0="" b.="" return="" loss:="">20dB 02: momma/Va 10: moomiaow
0. Fiber Extension: -100nm,H,+100nm 8; ggggflggi-g 15 15DOD+150/-o
d. Ferrule End-Face Radius: 7<><25rnm '="" e.="" aper="" offset:="" ssoum="" f.="" lgcreastie="" injinseniontlogs—jgsé="" foggéggng:="" 0.2="" db="" max="" no.="" spec‘hcamns="" qty.="" 3'="" 311$;:;°$eiiei;$:{3r:reio°c="" to="" 385°c="" @="" 3;="" i="" 1'="" 2.a=""><5.7 mm="" 2f.="" mm62.5/125="" duplex="" cable/lszh/="" orange="" 1="" .="" '="" .="" '="" '="" .="" .="" 3="" 0mm="" lc/pc="" mm="" connector/bei="" e="" i.="" the="" bend="" radius="" must="" respect="" a="" minimum="" of="" 30mm="" 2="" g="" 4="" 6)].="" mating="" cycle:="" sootimes="" 3="" lc="" d‘m'ex="" chp/be‘ge="" 2="" 4="" lc="" 3.0mm="" bani/beige="" 4="" 5="" tail="" idemilicalion="" marker="" (3mm="" crclip)lno.a2.a‘i;e2ibi="" 4="" 6="" lc="" healshrink="" tube/black="" 2="" fiohs="" compliant="" seaie="" free="" we="" name="" cisiemeim="" ml="" mm="" tolerance="" (4)="" upaaie="" «is="" same="" 0d="" 05="" as="" 2019="" segai="" draw"="" 22="" “5-2015="" aw="" 3)="" update="" me="" name="" description="" 11="" 12="" 2mg="" 5993i="" appmved="" 05.06.2019="" amy="" assmann="" wswrno="" dk—2633—xx="" 2)="" updaie="" 09="" 02="" 2015="" tom="" drawing-no="" d'm="" tol="" 6)="" changeiiie="" specmcaiiun="" 2201="" 2015="" tom="" 04="" rev="" ©="" mum]="" ass="" 7672="" ca="" \vavesvav/="" components="" replace="" sheet="" angle="" tol="" id="" modificaiion="" date="" name="" 2="" 3="" 4="" 5="" 6="" 7="">5.7>25rnm>0.3db>
Products related to this Datasheet
FIBER OPTIC CBL LC-LC DUPLEX 3M
FIBER OPTIC CBL LC-LC DUPLEX 1M
FIBER OPTIC CBL LC-LC DUPLEX 15M
FIBER OPTIC CBL LC-LC DUPLEX 5M
FIBER OPTIC CBL LC-LC DUPLEX 2M
FIBER OPTIC CBL LC-LC DUPLEX 10M
FIBER OPTIC CBL LC-LC DUPLEX 7M