0 JONARDTDDLS”
MADE FOR LIFE‘3
mm
473
134 Marbledale Road, Tuckahoe, NY 10707 | Tel 914.793.0700 | Fax 914.793.4527 | jonard.com
MADE FOR LIFE
®
Premier Tool ManufacturerSince 1958
Fiber Connector Cleaners - Data Sheet
The Jonard Tools quick click ferrule end face cleaner is designed to provide exceptional cleaning performance by cleaning connectors
beyond the critical fiber core area and cleaning deep into the contact area of a bulkhead adapter or connectors on fiber optic cables.
The tethered dust cap provides protection for the micro fiber cleaning fabric and is an adapter for connector end face cleaning.
The Fiber Connector Cleaners feature a patented 360 degree Rotational Tip for extra wide cleaning, easy one push operation and
extendable nozzle, providing an additional 1.5 inches for a nozzle length of 4 inches to aid in accessing deep ports or crowded access
panels. Additionally the Fiber Connector Cleaners use a non-woven micro fiber that is lint free. The FCC-120 provides 500+ cleanings
and both the FCC-125 and FCC-250 provide 800+. The outer bodies are made from static dissipative material for safe ESD work.
SPECIFICATIONS FCC-120 FCC-125 FCC-250
Fiber Connector MPO LC FC, SC, ST
No. of Cleanings 500+ 800+ 800+
Length 9” (228.6 mm) 9” (228.6 mm) 9” (228.6 mm)
Weight 0.180 lbs (81.65 g) 0.180 lbs (81.65 g) 0.180 lbs (81.65 g)
UPC No. 811490017252 811490017115 811490017009
PATENTED CLEANING TECHNOLOGY
1. Slide-Guide™ non-slip micro tape feeder guarantees high reliability
2. Dual Rotational tip provides superior ferrule End face cleaning
ACTUAL CLEANING RESULTS
Competitor
(at 200x)
Jonard Tools
(at 200x)
FCC-125 FCC-250FCC-120