0 JONARDTOOLS“
f q) , .1 MADE FOR LIFEE
134 Marbledale Road, Tuckahoe, NY 10707 | Tel 914.793.0700 | Fax 914.793.4527 | jonard.com
Premier Tool Manufacturer Since 1958
MS-6 - Mid Span Slitter - Data Sheet
Designed to provide easy access to optical fibers in loose buffer tubes 1.2mm - 3.3 mm
diameter. With 6 precision grooves buffer tube slitting is done without damage to the fiber.
The blades are replaceable.
Groove Sizes:
1.2 - 1.5 mm
1.5 - 1.8 mm
1.8 - 2.1 mm
2.1 - 2.5 mm
2.5 - 2.9 mm
2.9 - 3.3 mm
Easy to use:
Specifications
Cut Type Slit
Cable Type Loose Tube, Jacket
Cable Diameter 1.2-3.3 mm
Features 6 Precision grooves
Weight 0.14 lbs
UPC No. 811490016378
MADE FOR LIFE
®
1. Select the correct groove.
Each groove is marked with
the recommended fiber size.
2. Place the fiber in the groove to
be used. The arrow on the
top of the MS-6 indicates
blade location and pulling
direction.
3. Close the tool making sure
lock is engaged and pull
Products related to this Datasheet
CABLE SLITTER