PHENIX
CON'I'ACI'
NFC
4 046355 652100
https://www.phoenixcontact.com/pi/products/2902061
09/17/2019Page1/7
Loop-powered isolators-MINI MCR-2-UI-I-OLP-2902061
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Output loop-powered 2-way isolator with plug-in connection technology for the electrical isolation of unipolar
and bipolar analog signals. Input configurable via DIP switch. Screw connection technology, standard
configuration.
Product Description
Output loop-powered 2-way isolator with plug-in connection technology for the electrical isolation, conversion, and filtering of analog signals. The
output loop-powered isolator allows operation at an active analog input module. The device is supplied via the current loop of the controller. On
the input side, standard analog signals and non-standard analog signals can be connected, ranging from 2 mA or 50 mV up to 40 mA or 30 V.
These are converted to 4 mA ... 20 mA signals. You can configure the input signals via DIP switches. The measuring transducer supports NFC
communication.
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356652100
Technical data
Note
Utilization restriction EMC: class A product, see manufacturer's declaration in the download
area
Dimensions
Width 6.2 mm
Height 110.5 mm
Depth 120.5 mm
Ambient conditions
Ambient temperature (operation) -40 °C ... 70 °C
Ambient temperature (storage/transport) -40 °C ... 85 °C
Permissible humidity (operation) 5 % ... 95 % (non-condensing)
Degree of protection IP20
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/2902061
09/17/2019Page2/7
Loop-powered isolators-MINI MCR-2-UI-I-OLP-2902061
Technical data
Ambient conditions
Noise immunity EN 61000-6-2 When being exposed to interference, there may be
minimal deviations.
Input data
Number of inputs 1
Configurable/programmable Yes
Voltage input signal 0 mV ... 1000 mV
0 mV ... 750 mV
0 mV ... 500 mV
0 mV ... 300 mV
0 mV ... 250 mV
0 mV ... 200 mV
0 mV ... 125 mV
0 mV ... 120 mV
0 mV ... 150 mV
0 mV ... 100 mV
0 mV ... 75 mV
0 mV ... 60 mV
0 mV ... 50 mV
0 V ... 10 V
0 V ... 7.5 V
0 V ... 5 V
0 V ... 3 V
0 V ... 2.5 V
0 V ... 2 V
0 V ... 1.5 V
0 V ... 1.25 V
0 V ... 1.2 V
0 V ... 30 V
0 V ... 25 V
0 V ... 20 V
0 V ... 12.5 V
0 V ... 12 V
0 V ... 15 V
-1000 mV ... 1000 mV
-750 mV ... 750 mV
-500 mV ... 500 mV
-300 mV ... 300 mV
-250 mV ... 250 mV
-200 mV ... 200 mV
-125 mV ... 125 mV
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/2902061
09/17/2019Page3/7
Loop-powered isolators-MINI MCR-2-UI-I-OLP-2902061
Technical data
Input data
-120 mV ... 120 mV
-150 mV ... 150 mV
-100 mV ... 100 mV
-75 mV ... 75 mV
-60 mV ... 60 mV
-50 mV ... 50 mV
-10 V ... 10 V
-7.5 V ... 7.5 V
-5 V ... 5 V
-3 V ... 3 V
-2.5 V ... 2.5 V
-2 V ... 2 V
-1.25 V ... 1.25 V
-1.2 V ... 1.2 V
-1.5 V ... 1.5 V
-30 V ... 30 V
-25 V ... 25 V
-20 V ... 20 V
-12.5 V ... 12.5 V
-12 V ... 12 V
additional areas can be configured, see table
1 V ... 5 V
1 V ... 5 V
Current input signal 0 mA ... 40 mA
0 mA ... 30 mA
0 mA ... 20 mA
0 mA ... 12 mA
0 mA ... 10 mA
0 mA ... 8 mA
0 mA ... 7.5 mA
0 mA ... 5 mA
0 mA ... 6 mA
0 mA ... 4 mA
0 mA ... 3 mA
0 mA ... 2.5 mA
0 mA ... 2 mA
4 mA ... 20 mA
2 mA ... 10 mA
1 mA ... 5 mA
max. input voltage < 30 V
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2902061
09/17/2019Page4/7
Loop-powered isolators-MINI MCR-2-UI-I-OLP-2902061
Technical data
Input data
Max. input current 50 mA (Dielectric strength up to 30 V)
Input resistance of voltage input approx. 100 kΩ (At ≤ 1 V, otherwise approximately 1 MΩ)
Input resistance current input 25 Ω (+ 0.7 V for test diode)
Output data
Number of outputs 1
Current output signal 4 mA ... 20 mA
Max. output current 32 mA
Load/output load current output < 1000 Ω ((UB - 8V) / 22mA)
Ripple < 10 mVrms (at 600 Ω)
Power supply
Supply voltage range 8 VDC ... 30 VDC (no separate supply voltage necessary)
Typical current consumption ≤ 20 mA
Power consumption ≤ 600 mW
Connection data
Connection method Screw connection
Stripping length 10 mm
Screw thread M3
Conductor cross section solid 0.2 mm² ... 1.5 mm² (with ferrule)
0.2 mm² ... 2.5 mm² (without ferrule)
Conductor cross section flexible 0.2 mm² ... 1.5 mm²
Conductor cross section AWG 24 ... 12 (flexible)
General
No. of channels 1
Maximum transmission error ≤ 0.1 % (of final value)
Maximum temperature coefficient 0.01 %/K
Temperature coefficient, typical 0.005 %/K
Limit frequency (3 dB) approx. 30 Hz
Step response (10-90%) 20 ms
Electrical isolation Reinforced insulation in accordance with IEC 61010-1
Overvoltage category II
Degree of pollution 2
Rated insulation voltage 300 V (effective)
Test voltage, input/output/supply 3 kV (50 Hz, 1 min.)
Electromagnetic compatibility Conformance with EMC directive
Noise emission EN 61000-6-4
Noise immunity EN 61000-6-2 When being exposed to interference, there may be
minimal deviations.
Color gray
Housing material PBT
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/2902061
09/17/2019Page5/7
Loop-powered isolators-MINI MCR-2-UI-I-OLP-2902061
Technical data
General
Mounting position any
Conformance CE-compliant
ATEX II 3 G Ex nA IIC T4 Gc X
UL, USA/Canada UL 508 Listed
Class I, Div. 2, Groups A, B, C, D T5
Class I, Zone 2, Group IIC T5
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 2
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 2
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 2
Standards and Regulations
Electromagnetic compatibility Conformance with EMC directive
Noise emission EN 61000-6-4
Electrical isolation Reinforced insulation in accordance with IEC 61010-1
Conformance CE-compliant
ATEX II 3 G Ex nA IIC T4 Gc X
UL, USA/Canada UL 508 Listed
Class I, Div. 2, Groups A, B, C, D T5
Class I, Zone 2, Group IIC T5
DNV GL-Temperature B
DNV GL-Humidity B
DNV GL-Vibration A
DNV GL-EMC A
DNV GL-Enclosure Required protection according to the Rules shall be provided upon
installation on board
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 2
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 2
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 2
Environmental Product Compliance
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/2902061
09/17/2019Page7/7
Loop-powered isolators-MINI MCR-2-UI-I-OLP-2902061
Approvals
Approvals
UL Listed / cUL Listed / EAC / DNV GL / cULus Listed
Ex Approvals
ATEX / UL Listed / cUL Listed / cULus Listed
Approval details
UL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 238705
cUL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 238705
EAC RU C-
DE.A*30.B.01082
DNV GL https://approvalfinder.dnvgl.com/ TAA000021E
cULus Listed
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com
Products related to this Datasheet
OUTPUT LOOP-POWERED 2-WAY ISOLAT