PHIENIX
CONTACT
E ELEL'ZL'ZLELELEL
‘ ”HIM
4 046355 824118
https://www.phoenixcontact.com/pi/products/1619436
09/13/2019Page1/5
Cable connector-CA-12S1N8AT0DNS-1619436
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Cable connector, angled, shielded: yes, SPEEDCON locking, M23, No. of pos.: 12, type of contact: Socket,
Crimp connection, cable diameter range: 3 mm ... 14.5 mm
Your advantages
Angled cable outlet for confined spaces
Can be adapted to various applications, thanks to adjustable cable outlet direction
Safe use in the field, thanks to high degree of protection
Connector for flexible on-site assembly
Consistent EMC protection for reliable transmission of signals
Reduced connection time with SPEEDCON fast locking system
Crimping connection: vibration- and temperature-resistant assembly
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356824118
Technical data
Temperature range
Ambient temperature (operation) -40 °C ... 125 °C
Data of the insulating body
Note Order information: Order crimp contacts Ø 1 mm separately
Coding N
Insulator material PA 6.6
Contact connection method Crimp connection
Type of contacts Socket
Application Signal
Number of positions 12
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/1619436
09/13/2019Page2/5
Cable connector-CA-12S1N8AT0DNS-1619436
Technical data
Data of the insulating body
Contact diameter of signal contacts 1 mm
Litz wire cross section of signal contacts min. 0.08 mm²
Litz wire cross section of signal contacts max. 1 mm²
Nominal current per signal contact at 25°C 8 A
Nominal voltage, signal contact 150 V
Rated surge voltage 1.5 kV
Overvoltage category II
Degree of pollution 3
Housing data
Housing material Metal
Type of locking SPEEDCON locking
Degree of protection (when plugged in) IP67
Thread type M23
Cable seal data
Cable diameter 3 mm ... 14.5 mm
Sealing material NBR
Environmental Product Compliance
Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
e /_
to
N ‘
Ag,
PH NIX
https://www.phoenixcontact.com/pi/products/1619436
09/13/2019Page4/5
Cable connector-CA-12S1N8AT0DNS-1619436
Dimensional drawing
Approvals
Approvals
Approvals
UL Recognized / cUL Recognized / cULus Recognized
Ex Approvals
Approval details
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm E335019-20141210
Nominal voltage UN 150 V
Nominal current IN 6 A
mm²/AWG/kcmil 20
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1619436
09/13/2019Page5/5
Cable connector-CA-12S1N8AT0DNS-1619436
Approvals
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm E335019-20141210
Nominal voltage UN 150 V
Nominal current IN 4 A
mm²/AWG/kcmil 20
cULus Recognized
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com
Products related to this Datasheet
CABLE CONNECTOR, ANGLED, SHIELDE