SBH31-xBPB-Dx-SM-BK Drawing Datasheet by Sullins Connector Solutions
View All Related Products | Download PDF Datasheet
PART NUMBER CODING
SBH31- BPB-D_ _-SM-BK
INSU LATOR MATERIAL
N = NYLON 9T
OPERATING TEMPERATURE: >40°C TO +105°C
PROCESSING TEMP.: 230°C MAX FOR 60 SECONDS
(260°C MAX FOR 10 SECONDS)
L = LCP
OPERATING TEMPERATURE: -40°C TO +125°C
PROCESSING TEMP.: 230°C MAX FOR 60 SECONDS
(260°C MAX FOR 10 SECONDS)
+.008[
C_ .004 +0.20]
-0.10
Bi.010 [:0.25]—>
T—NUMBER OF POSITIONS
(CONTACTS PER ROW)
i .050[1.27]
1
DDDDDDDDDDDDDDDDDDDiEi
DDDUUDDDUUDDDUUDDDUiEi
.132 [3.35]
III Iii
1
<—>* .211[5.35]
][
.075 [1.90]
7| .213[
fl [+ .050[1.27]
5.40]
[[1]
3219
UPDATE INSULATOR COLOR OPTIONS
05/12/2015
LH
.220[5. 0]
.004[0.10]
[ A
A
03 - 20, 0.20mm MAX.
21 - 30, 0.30mm MAX.
31 - 50, 0.40mm MAX.
.094 [2.40] i
.157[4.00] —
« D.016[O.40]
J
__l_
(.059[1.50])
.217 [5.50]
A
7fififififiififi77777777
//////////// ////
77777777777777???
’iIIIIIIIIIII’///
27777777777777777
4] F .050[1.27]
RECOMMENDED PCB LAYOUT
6
Q
Q .006[0.15]
Q .010[0.25]
03-25 POSITIONS
26-35 POSITIONS
36-50 POSITIONS
J
.248[6
.030 [0.76] A L
L
PART NUMBER
POSITIONS/
CONTACTS
A
B
C
INCH MM
INCH
MM
INCH
MM
SBH31-_BPB-D03-SM-BK
03/06
0.100 2.54
0.268
6.81
0.175
444
SBH31-_BPB-D04-SM>BK
04/08
0.150 3.81
0.318
8.08
0.225
5.71 _
SBH31-_BPB-D05-SM»BK
05/10
0.200 5.08
0.368
9.35
0.275
6.98
SBH31-_BPB-D06-SM-BK
06/12
0.250 6.35
0.418
10.62
0.325
8.25
SBH31-_BPB-D07-SM-BK
07/14
0.300 7.62
0.468
11.89
0.375
9.52
SBH31-_BPB-D08-SM-BK
08/16
0.350 8.89
0.518
13.16
0.425
10.79
SBH31-_BPB-D09-SM-BK
09/18
0.400 10.16
0.568
14.43
0.475
12.06
SBH31-_BPB-D10-SM-BK
10/20
0.450 11.43
0.618
15.70
0.525
13.33
SBH31-_BPB-D11-SM-BK
11/22
0.500 12.70
0.668
16.97
0.575
14.60
SBH3l-_BPB-D12-SM>BK
12/24
0.550 13.97
0.718
18.24
0.625
15.87
SBH31-_BPB-D13-SM>BK
13/26
0.600 15.24
0.768
19.51
0.675
17.14
SBH31-_BPB-D14-SM-BK
14/28
0.650 16.51
0.818
20.78
0.725
18.41
SBH31-_BPB-D15-SM-BK
15/30
0.700 17.78
0.868
22.05
0.775
19.68 _
SBH31-_BPB-D16-SM-BK
16/32
0.750 19.05
0.918
23.32
0.825
20.95
SBH31-_BPB-D17-SM-BK
17/34
0.800 20.32
0.968
24.59
0.875
22.22
SBH31-_BPB-D18-SM-BK
18/36
0.850 21.59
1.018
25.86
0.925
23.49
SBH31-_BPB-D19-SM-BK
19/38
0.900 22.86
1.068
27.13
0.975
24.76
SBH31-_BPB-D20-SM>BK
20/40
0.950 24.13
1.118
28.40
1.025
26.03
SBH31-_BPB-D21-SM»BK
21/42
1.000 25.40
1.168
29.67
1.075
27.30
SBH31-_BPB-D22-SM-BK
22/44
1.050
26.67
1.218
30.94
1.125
28.57
SBH31-_BPB-D23-SM-BK
23/46
1.100
27.94
1.268
32.21
1.175
29.84
SBH31-_BPB-D24-SM-BK
24/48
1.150
29.21
1.318
33.48
1.225
31.11
SBH31-_BPB-D25-SM-BK
25/50
1.200
30.48
1.368
34.75
1.275
32.38
SBH31-_BPB-D26-SM-BK
26/52
1.250 31.75
1.418
36.02
1.325
33.65
SBH31-_BPB-D27-SM-BK
27/ 54
1.300 33.02
1.468
37.29
1.375
34.92
SBH3l-_BPB-D28-SM>BK
28/ 56
1.350 34.29
1.518
38.56
1.425
36.19
SBH31-_BPB-D29-SM>BK
29/ 58
1.400 35.56
1.568
39.83
1.475
37.46
SBH31-_BPB-D30-SM-BK
30/60
1.450 36.83
1.618
41.10
1.525
38.73
SBH31-_BPB-D31-SM-BK
31/62
1.500 38.10
1.668
42.37
1.575
40.00
SBH31-_BPB-D32-SM-BK
32/64
1.550 39.37
1.718
43.64
1.625
41.27
SBH31-_BPB-D33-SM-BK
33/66
1.600 40.64
1.768
44.91
1.675
42.54
SBH31-_BPB-D34-SM-BK
34/ 68
1.650 41.91
1.818
46.18
1.725
43.81
SBH31-_BPB-D35-SM-BK
35/70
1.700 43.18
1.868
47.45
1.775
45.08
SBH31-_BPB-D36-SM-BK
36/ 72
1.750 44.45
1.918
48.72
1.825
46.35
SBH31-_BPB-D37-SM»BK
37/ 74
1.800 45.72
1.968
49.99
1.875
47.62 _
SBH31-_BPB-D38-SM-BK
38/76
1.850 46.99
2.018
51.26
1.925
48.89
SBH31-_BPB-D39-SM-BK
39/78
1.900 48.26
2.068
52.53
1.975
50.16
SBH31-_BPB-D40-SM-BK
40/80
1.950 49.53
2.118
53.80
2.025
51.43
SBH31-_BPB-D41-SM-BK
41/82
2.000 50.80
2.168
55.07
2.075
52.70
SBH31-_BPB-D42-SM-BK
42/84
2.050 52.07
2.218
56.34
2.125
53.97
SBH31-_BPB-D43-SM-BK
43/ 86
2.100 53.34
2.268
57.61
2.175
55.24
SBH3l-_BPB-D44-SM>BK
44/88
2.150 54.61
2.318
58.88
2.225
56.51
SBH31-_BPB-D45-SM>BK
45/ 90
2.200 55.88
2.368
60.15
2.275
57.78
SBH31-_BPB-D46-SM»BK
46/ 92
2.250 57.15
2.418
61.42
2.325
59.05
SBH31-_BPB-D47-SM-BK
47/94
2.300 58.42
2.468
62.69
2.375
60.32
SBH31-_BPB-D48-SM-BK
48/96
2.350 59.69
2.518
63.96
2.425
61.59
SBH31-_BPB-D49-SM-BK
49/98
2.400 60.96
2.568
65.23
2.475
62.86
SBH31-EBPB-D50-SM-BK
50/ 100
2.450 62.23
2.618
66.50
2.525
64.13
1+ 1+ 1+
SULLINS
connscro- soLunons
@243
—>
Pb
R
oHS COMPLIANT
03 - 20, 0.20mm MAX.
21 - 30, 0.30mm MAX.
31 - 50, 0.40mm MAX.
.030 0.76
.248 6.30
.094 2.40
.059 1.50
A
.050 1.27
.132 3.35
C
+
-
.008
.004
+
-
0.20
0.10
B±.010 [
0.25]
.050 1.27
.213 5.40
.157[4.00]
.050 1.27
A
.211 5.35
.075 1.90
.220 5.60
.217 5.50
.006[0.15]
.016 0.40
RECOMMENDED PCB LAYOUT
NOTES:
1. INSULATOR MATERIAL: SEE PART NUMBER CODING, UL 94V-0, BLACK
2. CONTACT MATERIAL: BRASS
3. CONTACT PLATING: .000030"~.000050" NICKEL UNDERPLATE,
GOLD FLASH OVERALL
4. OPERATING TEMPERATURE: SEE PART NUMBER CODING
5. PROCESSING TEMP.: SEE PART NUMBER CODING
6. CONTACT RESISTANCE: 20 MILLIOHMS MAX.
7. CURRENT RATING: 1 AMP
8. DIELECTRIC WITHSTANDING: 500 VAC
9. INSULATOR RESISTANCE: 5,000 MEGOHMS MIN.
10. MATES WITH SFH31 FEMALE HEADER SERIES
03-25 POSITIONS
26-35 POSITIONS
36-50 POSITIONS
.004[0.10]
.010[0.25]
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
D
2835
ADD INSULATOR MATERIAL LCP AND UPGRADE
NYLON 9T(WAS NYLON 6T), UPDATE SMT TAIL
COPLANAR TOLERANCE & ADD WARP TOLERANCE
04/07/2014
LH
E
3040
ADD DIMENSION 'B' AND 'C' OF TOLERANCES,
UPDATE DIMENSION TABLE
08/08/2014
LH
F
3219
UPDATE INSULATOR COLOR OPTIONS
05/12/2015
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
DECIMALS
.XX=
.012 [.3]
.XXX=
.008 [.20]
.XXXX=
.0040 [.100]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 2
SCALE: 8:1
11104
F
BOX HEADER .050[1.27] CC/RS, SM
SBH31-_BPB-D_ _-SM-BK
FILE NAME: 11104, SBH31-_BPB-D_ _-SM-BK
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
VJ
05/15/2008
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
ITEM 1
SBH31-_BPB-D_ _-SM-BK
ITEM 2
(MATES)
SFH31-NP_B-D_ _-SP-BK
( with polarizing key )
SULLINS
connscro- soLunons
Pb
R
oHS COMPLIANT
.236[6.00]
1
2
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
DECIMALS
.XX=
.012 [.3]
.XXX=
.008 [.20]
.XXXX=
.0040 [.100]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 2
SCALE: 2:1
11104
F
BOX HEADER .050[1.27] CC/RS, SM
SBH31-_BPB-D_ _-SM-BK
FILE NAME: 11104, SBH31-_BPB-D_ _-SM-BK
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
VJ
05/15/2008
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
Products related to this Datasheet
CONN HEADER SMD 10POS 1.27MM
CONN HEADER SMD 14POS 1.27MM
CONN HEADER SMD 16POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 26POS 1.27MM
CONN HEADER SMD 34POS 1.27MM
CONN HEADER SMD 40POS 1.27MM
CONN HEADER SMD 44POS 1.27MM
CONN HEADER SMD 50POS 1.27MM
CONN HEADER SMD 6POS 1.27MM
CONN HEADER SMD 8POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
CONN HEADER SMD 12POS 1.27MM
CONN HEADER SMD 18POS 1.27MM
CONN HEADER SMD 22POS 1.27MM
CONN HEADER SMD 24POS 1.27MM
CONN HEADER SMD 28POS 1.27MM
CONN HEADER SMD 30POS 1.27MM
CONN HEADER SMD 32POS 1.27MM
CONN HEADER SMD 36POS 1.27MM
CONN HEADER SMD 38POS 1.27MM
CONN HEADER SMD 42POS 1.27MM
CONN HEADER SMD 48POS 1.27MM
CONN HEADER SMD 52POS 1.27MM
CONN HEADER SMD 54POS 1.27MM
CONN HEADER SMD 56POS 1.27MM
CONN HEADER SMD 58POS 1.27MM
CONN HEADER SMD 60POS 1.27MM
CONN HEADER SMD 62POS 1.27MM
CONN HEADER SMD 64POS 1.27MM