E52 Series Datasheet by Omron Automation and Safety
View All Related Products | Download PDF Datasheet
WW WWW
OITIROn
CSM_E52_DS_E_7_1
1
Temperature Sensor
E52
A Wide Variety of High-precision
Temperature Sensors
• Ideal for the thermal input devices of Temperature Controllers.
• Select from a wide variety of Temperature Sensors according to
the temperature to be measured, location, and environment,
and also according to the type and shape of the terminal.
• General-purpose, low-cost, and exclusive models are available.
Refer to Safety Precautions for All Temperature
Controllers.
Ordering Information
■List of Models
Note: 1. Exclusive models are provided on the following page.
2. These tables provide general specifications only. Be sure to read the detailed specifications and precautions before use.
3. The temperature range varies with the material, thickness, and construction of the protective tubing.
Classifi-
cation
Descrip-
tion
Model and appearance Tempera-
ture range
(See note 3.)
Element
type
Conduc-
tor type
Class Protective
tubing
material
Terminal
type
Page
General-
purpose
Models
Sheathed
platinum
resistance
thermom-
eter
E52-P@A−200°C to
450°C
Pt100 3-conduc-
tor system
B SUS316 Exposed
lead wires
5
E52-P@CEnclosed
terminals
6
Standard
platinum
resistance
thermom-
eter
E52-P@B0°C to 450°C Exposed
terminals
6
E52-P@CEnclosed
terminals
7
Sheathed
thermo-
couple
E52-CA@A
E52-IC@A
0°C to
1,050°C
K (CA)
J (IC)
Non-
grounded
type
2 (0.75) SUS316 Exposed
lead wires
9
E52-CA@B
E52-IC@B
Exposed
terminals
13
E52-CA@C
E52-IC@C
Enclosed
terminals
13
Standard
thermo-
couple
E52-CA@B
E52-IC@B
0°C to
1,000°C
SUS316
SUS310S
Exposed
terminals
14
E52-CA@C
E52-IC@C
Enclosed
terminals
15
E52-PR@C0°C to
1,400°C
R (PR) 2 (0.25) JIS ceramic
JIS special
ceramic
Enclosed
terminals
16
Low-cost
Models
Low-cost
platinum
resistance
thermom-
eter
E52-P10AE
E52-P6D
E52-P6F
−50°C to
250°C
Pt100 3-conduc-
tor system
B SUS304 Exposed
lead wires
17
Low-cost
thermo-
couple
E52-CA@AS
E52-IC@AS
0°C to 400°CK (CA)
J (IC)
Non-
grounded
type
2 (0.75) 18
E52-CA1D
E52-IC1D
E52-CA6F
E52-IC6F
E52-CA6D
E52-IC6D
Grounded
type
19
E52-CA10AE
E52-IC10AE
Non-
grounded
type
21
9;;—
omRon
E52
2
Note: 1. General-purpose models and low-cost models are provided on the previous page.
2. These tables provide general specifications only. Be sure to read the detailed specifications and precautions before use.
3. The temperature range varies with the material, thickness, and construction of the protective tubing.
Classifi-
cation
Descrip-
tion
Model and appearance Tempera-
ture range
(See note 3.)
Element
type
Conduc-
tor type
Class Protective
tubing
material
Terminal
type
Page
Exclusive
Models
Bayonet
spring for
molding
machines
E52-CA2GV
E52-IC2GV
0°C to 350°CK (CA)
J (IC)
Grounded
type
2 (0.75) SUS304 Exposed
lead wires
21
Crimping
terminals
E52-CA1GT
E52-IC1GT
0°C to 300°C22
Used for
measur-
ing surface
tempera-
tures
E52-P2GS −50°C to
250°C
Pt100 3-conduc-
tor system
B22
Used for
room tem-
perature
measure-
ment
E52-P10GR −50°C to
60°C
22
Double-el-
ement
model
E52-P20GW −50°C to
250°C
Two 3-con-
ductor
systems
23
Water-
proof mod-
el
E52-P10GP 0°C to 70°C 3-conduc-
tor system
23
E52-P5A-40 −50°C to
180°C
Fluororesin
molding
24
Corrosion-
resistant
model
E52-@@A-1 −80°C to
180°C
Pt100 3-conduc-
tor system
B Fluororesin
tubing
24
K (CA) Non-
grounded
type
2 (0.75)
Silicone-
covered
lead wires
E52-CA1D-40 0°C to 300°C K (CA) Grounded
type
2 (0.75) --- 27
Explosion-
proof mod-
el
E52-@@C-6 −100°C to
500°C
Pt100 3-conduc-
tor system
B SUS316 Enclosed
terminals
25
−100°C to
900°C
K (CA) Non-
grounded
type
2 (0.75)
Thermistors E52-THE5A
E52-THE6F
E52-THE6D
−50°C to
300°C
Ther-
mistor
Element-
inter-
change-
able
thermistor
1 SUS304 Exposed
lead wires
29
omRon
E52
3
■Accessories
It is recommended that the following accessories be used for mounting Temperature Sensors.
■Lead Wires
Accessory Temperature
range
Mounting example Page
Compression
Fitting
600°C max. Mounting with
Compression
Fitting
Note: The Compression Fitting is not
of airtight construction. Do not
use the Compression Fitting for
applications in which the
exposure of the sensing object
will cause problems.
30
Loose Flange 400°C max. Mounting with
Loose Flange
Note: 1. Use the Loose Flange in
normal atmospheric
pressure. The Loose
Flange is not of airtight
construction.
2. Use the Loose Flange at
400°C max.
3. Do not apply the Loose
Flange to protective tubing
diameters other than the
applicable ones.
Compression Fitting
PT screw
Welding
Terminal box
Protective tubing
Loose Flange
Mounting screw
Terminal box
Protective tubing
Accessory Specification Temperature range Page
For resistance ther-
mometers
Standard Vinyl-covered with twelve 0.18-dia. conductors (0.3 mm thick) and
4.8 mm in outer dia.
−20°C to 70°C---
Heat resistive Glass-wool-covered with twenty 0.18-dia. conductors (0.5 mm thick) ex-
ternally shielded with stainless steel, 5.2 mm in outer dia.
0°C to 180°C
Sleeve: 0°C to 100°C
For thermocouples
(compensating con-
ductor)
Standard Vinyl-covered with seven 0.3-dia. conductors (0.5 mm thick) and 3.2 x
5.0 mm in outer dia.
−20°C to 70°C32
Heat resistive Glass-wool-covered with seven 0.3-dia. conductors (0.5 mm thick) exter-
nally shielded with stainless steel, 2.9 x 4.6 mm in outer dia.
0°C to 150°C
Sleeve: 0°C to 100°C
333 BED
omRon
E52
4
Model Number Structure
The type of resistance thermometer, protective tubing length, and lead length can be specified as shown below.
■Model Number Legend
Platinum Resistance Thermometers
1. Element type
P: Pt100
2. Protective tubing length (L)
Specify the length in centimeters within the following range:
Unit (cm)
E52-@@A
E52-@@B
E52-@@C
3. Terminal
A: Exposed lead wires
B: Exposed terminals
C: Enclosed terminals
4. Diameter
3.2: 3.2-mm dia. (Protective tubing construction: Sheathed)
E52-@@A and E52-@@C only
4.8: 4.8-mm dia. (Protective tubing construction: Sheathed)
E52-@@A and E52-@@C only
6.4: 6.4-mm dia. (Protective tubing construction: Sheathed)
E52-@@A and E52-@@C only
8: 8-mm dia. (Protective tubing construction: Standard)
E52-@@B and E52-@@C only
10: 10-mm dia. (Protective tubing construction: Standard)
E52-@@C only
5. Heat resistance
Specify for E52-@@A model only.
6. Lead length (M)
Specify the length in meters within the following range for the E52-
@@A only:
Range: 1 to 100 m
Examples
Element: Pt100, protective tubing length: 420 mm, exposed leads, protective tubing dia.: 4.8 mm, heat resistive, lead length: 10 m
E52-P42A D=4.8 NETU 10M
General-purpose Models
■Sheathed Platinum Resistance Thermometers
Refer to Model Number Legend above for the Pt100.
Specifications
E52-@@@ D=@@@M
123 4 56
Diameter (D) Length (L)
3.2 7 to 100
4.8 10 to 600
6.4 13 to 1,300
Diameter (D) Length (L)
8 20 to 100
Diameter (D) Length (L)
3.2 12 to 100
4.8 15 to 600
6.4 18 to 1,300
8 21 to 100
10 26 to 100
Code Temperature range Lead type
--- −20°C to 70°C
Sleeve: 0°C to 70°C
Vinyl-covered
NETU 0°C to 180°C
Sleeve: 0°C to 100°C
Glass-wool-covered,
externally shielded
Element type Pt100
Class JIS class B
Sheath material SUS316
Sheath outer diameter 3.2 dia., 4.8 dia., 6.4 dia.
Conductor type 3-conductor system
Temperature range −200°C to 450°C (in dry air)
Ex osed-lead Models
omRon
E52
5
Exposed-lead Models
E52-P@A
Dimensions
Model Information
Custom-made models are available on request. Refer to page 4 for details.
Y-type crimp terminal for M4
Maker tube
Red (A)
White (B)
Black (B) M
Lead wire
d
L
SUS304 sleeve SUS316 sheath
D
Unit (mm)
Ddl
3.2 dia. 8 60
4.8 dia. 8 60
6.4 dia. 8 60
Lead Wire
•Standard (−20°C to 70°C):
Fully vinyl-covered with twelve 0.18-dia
conductors (0.3 mm thick) and 4.8 mm
in outer dia. The sleeve resists a
temperature range between 0°C and
70°C.
•Heat Resistive (0°C to 180°C):
Fully glass-wool-covered with twenty
0.18-dia. conductors (0.5 mm thick)
externally shielded with stainless steel,
5.2 mm in outer dia. The sleeve resists
a temperature range between 0°C and
100°C.
•Lead Wire Length (M): 1, 2, 4, or 8 m
Terminal type Protective
tubing
diameter D
(mm)
Protective
tubing length
L (cm)
Lead wire
type
Lead wire length M (m)
1248
Model
Exposed-lead
Models
3.2 dia. 15 Standard E52-P15A D=3.2
1M
E52-P15A D=3.2
2M
E52-P15A D=3.2
4M
E52-P15A D=3.2
8M
Heat resistive E52-P15A D=3.2
NETU 1M
E52-P15A D=3.2
NETU 2M
E52-P15A D=3.2
NETU 4M
E52-P15A D=3.2
NETU 8M
20 Standard E52-P20A D=3.2
1M
E52-P20A D=3.2
2M
E52-P20A D=3.2
4M
E52-P20A D=3.2
8M
Heat resistive E52-P20A D=3.2
NETU 1M
E52-P20A D=3.2
NETU 2M
E52-P20A D=3.2
NETU 4M
E52-P20A D=3.2
NETU 8M
35 Standard E52-P35A D=3.2
1M
E52-P35A D=3.2
2M
E52-P35A D=3.2
4M
E52-P35A D=3.2
8M
Heat resistive E52-P35A D=3.2
NETU 1M
E52-P35A D=3.2
NETU 2M
E52-P35A D=3.2
NETU 4M
E52-P35A D=3.2
NETU 8M
4.8 dia. 20 Standard E52-P20A D=4.8
1M
E52-P20A D=4.8
2M
E52-P20A D=4.8
4M
E52-P20A D=4.8
8M
Heat resistive E52-P20A D=4.8
NETU 1M
E52-P20A D=4.8
NETU 2M
E52-P20A D=4.8
NETU 4M
E52-P20A D=4.8
NETU 8M
35 Standard E52-P35A D=4.8
1M
E52-P35A D=4.8
2M
E52-P35A D=4.8
4M
E52-P35A D=4.8
8M
Heat resistive E52-P35A D=4.8
NETU 1M
E52-P35A D=4.8
NETU 2M
E52-P35A D=4.8
NETU 4M
E52-P35A D=4.8
NETU 8M
50 Standard E52-P50A D=4.8
1M
E52-P50A D=4.8
2M
E52-P50A D=4.8
4M
E52-P50A D=4.8
8M
Heat resistive E52-P50A D=4.8
NETU 1M
E52-P50A D=4.8
NETU 2M
E52-P50A D=4.8
NETU 4M
E52-P50A D=4.8
NETU 8M
6.4 dia. 20 Standard E52-P20A D=6.4
1M
E52-P20A D=6.4
2M
E52-P20A D=6.4
4M
E52-P20A D=6.4
8M
Heat resistive E52-P20A D=6.4
NETU 1M
E52-P20A D=6.4
NETU 2M
E52-P20A D=6.4
NETU 4M
E52-P20A D=6.4
NETU 8M
35 Standard E52-P35A D=6.4
1M
E52-P35A D=6.4
2M
E52-P35A D=6.4
4M
E52-P35A D=6.4
8M
Heat resistive E52-P35A D=6.4
NETU 1M
E52-P35A D=6.4
NETU 2M
E52-P35A D=6.4
NETU 4M
E52-P35A D=6.4
NETU 8M
50 Standard E52-P50A D=6.4
1M
E52-P50A D=6.4
2M
E52-P50A D=6.4
4M
E52-P50A D=6.4
8M
Heat resistive E52-P50A D=6.4
NETU 1M
E52-P50A D=6.4
NETU 2M
E52-P50A D=6.4
NETU 4M
E52-P50A D=6.4
NETU 8M
Enclosed-terminal Models
Ex osed-terminal Models
omRon
E52
6
Enclosed-terminal Models
E52-P@C
Dimensions
Dimensions are given in millimeters, except for the length (L), which is provided in centimeters.
Terminal box: The permissible temperature is 0°C to 80°C.
Note: The terminals in the cap indicate polarity (A, B, b).
Model Information
Custom-made models are available on request. Refer to page 4 for details.
■Standard Platinum Resistance Thermometers
Refer to Model Number Legend on page 4 for the Pt100.
Specifications
Note: 1. Use the sheathed platinum resistance thermometer if
condensation is likely to result.
2. Be sure that the thermometer is free of vibration or shock if
high temperatures are measured.
Exposed-terminal Models
E52-P@B
Dimensions
Dimensions are given in millimeters, except for the length (L), which
is provided in centimeters.
57
34 dia.
Aluminum die-cast terminal box
65
SUS316 sheath
4
16
19
35
Cap
L
D
SUS304
Use wiring terminals that fit M3 screws.
G3/8, 19 mm between
facing sides, 10 inner
dia. (with 7-inner-dia.
rubber bushing built-in)
Terminal type Protective tubing length
L (cm)
Protective tubing diameter D (mm)
3.2 dia. 4.8 dia. 6.4 dia.
Model
Enclosed-terminal Models 20 E52-P20C D=3.2 E52-P20C D=4.8 E52-P20C D=6.4
35 E52-P35C D=3.2 E52-P35C D=4.8 E52-P35C D=6.4
50 E52-P50C D=3.2 E52-P50C D=4.8 E52-P50C D=6.4
75 --- E52-P75C D=4.8 E52-P75C D=6.4
Element type Pt100
Class JIS class B (See note 2.)
Protective tubing material SUS316
Conductor type 3-conductor system
Temperature range 0°C to 450°C (in dry air)
Three, M3
18
50 D
SUS316 protective tubing
Aluminum die-cast terminal box
10
14 dia.
20 dia.
20
40
L
A
B
B
Model Information
Custom-made models are available on request. Refer to page 4 for
details
Terminal
type
Protective
tubing length
L (cm)
Protective tubing diameter D (mm)
8 dia.
Model
Exposed-
terminal
Models
20 E52-P20B D=8
35 E52-P35B D=8
50 E52-P50B D=8
Terminal box:
The permissible temperature is 0°C to 100°C.
Enclosed-terminal Models
omRon
E52
7
Enclosed-terminal Models
E52-P@C
Dimensions
Dimensions are given in millimeters, except for the length (L), which is provided in centimeters.
Note: 1. The length L is in centimeters, but “40” is 40 millimeters.
Therefore, for the E52-P20C, L = 20 (cm), the protective tubing length L − 40 = 200 − 40 = 160 mm.
2. The length L is in centimeters, but “50” is 50 millimeters.
Therefore, for the E52-P75C: L = 75 (cm), the protective tubing length L − 50 = 750 − 50 = 700 mm.
3. Terminal box: The permissible temperature is 0°C to 80°C.
Model Information
Custom-made models are available on request. Refer to page 4 for details.
Note: The terminals in the cap indicate polarity (A, B, b).
14 dia.
8 dia.
(See note 1.)
Aluminum die-cast terminal box
SUS316 protective tubing
L − 40
Use wiring terminals that fit M3 screws.
34 dia.
57
10
65
Cap 35
G3/8, 19 mm between
facing sides, 10 inner
dia. (with 7-inner-dia.
rubber bushing built-in)
10 dia.
SUS316 protective tubing
Aluminum die-cast terminal box
22 dia.
(See note 2.)
Use wiring terminals that fit M4 screws.
L − 50
40 dia.
Cap
98
90
57
10
G1
/
2
, 15-A ground (with 11-inner-dia.
rubber bushing built-in)
Terminal type Protective tubing
length L (cm)
Protective tubing diameter D (mm)
8 dia. 10 dia.
Model
Enclosed-terminal
Models
20 E52-P20C D=8 ---
35 E52-P35C D=8 E52-P35C D=10
50 E52-P50C D=8 E52-P50C D=10
75 --- E52-P75C D=10
100 --- E52-P100C D=10
VDDD 333MB
I
E52
8
■Model Number Legend
The type of resistance thermometer, protective tubing length, and lead length can be specified as shown below.
Thermocouples
1. Element type
CA:K
IC: J
PR:R
2. Protective tubing length (L)
Specify the length in centimeters in the following range: Unit (cm)
E52-@@A (Exposed-lead Model)
E52-@@B and E52-@@C (except E52-PR@C)
E52-PR@C
3. Terminal
A: Exposed lead wires (element type: K, J)
B: Exposed terminals (element type: K, J)
C: Enclosed terminals (element type: K, J, R)
4. Diameter
Specify the protective tubing material according to the table.
5. Heat resistance
Specify this item for the exposed-lead models only.
6. Lead length (M)
Specify the length in meters in the following range for the E52-
@@A only.
Range: 1 to 100 m
7. Protective tubing material
Examples
Element: K; protective tubing length: 420 mm, exposed leads, protective tubing dia.: 4.8 mm, heat resistive, lead length: 10 m
E52-CA42A D=4.8 NETU 10M
Element: J; protective tubing length: 360 mm, enclosed terminals, protective tubing dia.: 3.2
E52-IC36C D=3.2
E52-@@@ D=@@@M@
123 4 5 6 7
Diameter (D) Length (L)
1 2 to 200
1.6 3 to 500
3.2 5 to 2,000
4.8 8 to 2,300
6.4 10 to 1,200
8 12 to 1,000
Diameter (D) Length (L)
3.2 11 to 2,000
4.8 14 to 2,300
6.4 16 to 1,200
8.0 18 to 1,000
10 21 to 126
12 24 to 126
15 29 to 156
22 39 to 206
Diameter (D) Length (L)
17 50, 75, 100
Code Diameter
(D)
Protective tubing
construction
Protective tubing
material
1 1 mm Sheathed SUS316
1.6 1.6 mm Sheathed SUS316
3.2 3.2 mm Sheathed SUS316
4.8 4.8 mm Sheathed SUS316
6.4 6.4 mm Sheathed SUS316
8 8 mm Sheathed SUS316
10 10 mm Standard SUS316, SUS310S
12 12 mm Standard SUS316, SUS310S
15 15 mm Standard SUS316, SUS310S
22 22 mm Standard SUS316, SUS310S
17 17 mm Standard PT1, PT0
Code Temperature range Lead type
--- −20°C to 70°C
Sleeve: 0°C to 70°C
Vinyl-covered
NETU 0°C to 150°C
Sleeve: 0°C to 100°C
Glass-wool-covered with exter-
nal shield
Code Protective tubing
material
Element type
--- SUS316 K, J
SUS310S SUS310S K, D = 10 to 22
PT1 JIS ceramic Cat.1 R
PT0 JIS special ceramic R
Exposed-lead Models
Sgt/k,’ , 1/7 /’
92?“; it
E52
9
■Sheathed Thermocouples
Specifications Permissible Temperature in Dry Air
Note: For details on the permissible temperature, refer to page D-5 of
Introduction of Temperature Controllers (Cat. No. H900).
Exposed-lead Models
E52-CA@A
Dimensions
K (CA) Model Information (E52-CA@A)
Model Information
Custom-made models are available on request. Refer to Model Number Legend on page 8 for details.
Element type K (CA), J(IC)
Class JIS class 2 (0.75)
Thermal contact Non-grounded type
Sheath material CA: SUS316
IC: SUS316
D Element wire
K (CA) SUS316 J (IC) SUS316
1 dia. 650°C450°C
1.6 dia. 650°C450°C
3.2 dia. 750°C650°C
4.8 dia. 800°C750°C
6.4 dia. 800°C750°C
8.0 dia. 900°C750°C
Y-type crimp terminal for M4
Red (+)
White (−)
ML
Lead wire (See note 1.) SUS316 sheath
D
d
SUS304 sleeve
(See note 2.)
Unit (mm)
Ddl
1 dia. 7 40
1.6 dia. 7 40
3.2 dia. 7 40
4.8 dia. 7 40
6.4 dia. 10 45
8 dia. 10 45
Permissible Temperature in Dry Air
D Element wire
K (CA) SUS316
1 dia. 650°C
1.6 dia. 650°C
3.2 dia. 750°C
4.8 dia. 800°C
6.4 dia. 800°C
8.0 dia. 900°C
Note: 1. Lead Wire (Compensating Conductor)
•Standard (−20°C to 70°C):
Fully vinyl-covered with seven 0.3-dia. conductors (0.5 mm
thick) and external dimensions of 3.2 × 5.0.
•Heat Resistive (0°C to 150°C):
Fully glass-wool-covered with seven 0.3-dia. conductors
(0.5 mm thick) with external shield of stainless steel and
external dimensions of 2.9 × 4.6
The heat-resistive lead wires cannot be used in locations
exposed to water or other liquids.
•Lead Wire Length (M): 1, 2, 4, or 8 m
2. The sleeve resists temperatures ranging between −20°C and 70°C
for standard models and 0°C and 100°C for heat-resistive models.
Terminal type Protective
tubing diameter
D (mm)
Protective
tubing length L
(cm)
Lead wire type Lead wire length M (m)
1248
Model
Exposed-lead
Models
1 dia. 15 Standard E52-CA15A D=1 1M E52-CA15A D=1 2M E52-CA15A D=1 4M E52-CA15A D=1 8M
Heat resistive E52-CA15A D=1
NETU 1M
E52-CA15A D=1
NETU 2M
E52-CA15A D=1
NETU 4M
E52-CA15A D=1
NETU 8M
20 Standard E52-CA20A D=1 1M E52-CA20A D=1 2M E52-CA20A D=1 4M E52-CA20A D=1 8M
Heat resistive E52-CA20A D=1
NETU 1M
E52-CA20A D=1
NETU 2M
E52-CA20A D=1
NETU 4M
E52-CA20A D=1
NETU 8M
35 Standard E52-CA35A D=1 1M E52-CA35A D=1 2M E52-CA35A D=1 4M E52-CA35A D=1 8M
Heat resistive E52-CA35A D=1
NETU 1M
E52-CA35A D=1
NETU 2M
E52-CA35A D=1
NETU 4M
E52-CA35A D=1
NETU 8M
1.6 dia. 15 Standard E52-CA15A D=1.6
1M
E52-CA15A D=1.6
2M
E52-CA15A D=1.6
4M
E52-CA15A D=1.6
8M
Heat resistive E52-CA15A D=1.6
NETU 1M
E52-CA15A D=1.6
NETU 2M
E52-CA15A D=1.6
NETU 4M
E52-CA15A D=1.6
NETU 8M
20 Standard E52-CA20A D=1.6
1M
E52-CA20A D=1.6
2M
E52-CA20A D=1.6
4M
E52-CA20A D=1.6
8M
Heat resistive E52-CA20A D=1.6
NETU 1M
E52-CA20A D=1.6
NETU 2M
E52-CA20A D=1.6
NETU 4M
E52-CA20A D=1.6
NETU 8M
35 Standard E52-CA35A D=1.6
1M
E52-CA35A D=1.6
2M
E52-CA35A D=1.6
4M
E52-CA35A D=1.6
8M
Heat resistive E52-CA35A D=1.6
NETU 1M
E52-CA35A D=1.6
NETU 2M
E52-CA35A D=1.6
NETU 4M
E52-CA35A D=1.6
NETU 8M
E52
10
Exposed-lead
Models
3.2 dia. 15 Standard E52-CA15A D=3.2
1M
E52-CA15A D=3.2
2M
E52-CA15A D=3.2
4M
E52-CA15A D=3.2
8M
Heat resistive E52-CA15A D=3.2
NETU 1M
E52-CA15A D=3.2
NETU 2M
E52-CA15A D=3.2
NETU 4M
E52-CA15A D=3.2
NETU 8M
20 Standard E52-CA20A D=3.2
1M
E52-CA20A D=3.2
2M
E52-CA20A D=3.2
4M
E52-CA20A D=3.2
8M
Heat resistive E52-CA20A D=3.2
NETU 1M
E52-CA20A D=3.2
NETU 2M
E52-CA20A D=3.2
NETU 4M
E52-CA20A D=3.2
NETU 8M
35 Standard E52-CA35A D=3.2
1M
E52-CA35A D=3.2
2M
E52-CA35A D=3.2
4M
E52-CA35A D=3.2
8M
Heat resistive E52-CA35A D=3.2
NETU 1M
E52-CA35A D=3.2
NETU 2M
E52-CA35A D=3.2
NETU 4M
E52-CA35A D=3.2
NETU 8M
50 Standard E52-CA50A D=3.2
1M
E52-CA50A D=3.2
2M
E52-CA50A D=3.2
4M
E52-CA50A D=3.2
8M
Heat resistive E52-CA50A D=3.2
NETU 1M
E52-CA50A D=3.2
NETU 2M
E52-CA50A D=3.2
NETU 4M
E52-CA50A D=3.2
NETU 8M
4.8 dia. 20 Standard E52-CA20A D=4.8
1M
E52-CA20A D=4.8
2M
E52-CA20A D=4.8
4M
E52-CA20A D=4.8
8M
Heat resistive E52-CA20A D=4.8
NETU 1M
E52-CA20A D=4.8
NETU 2M
E52-CA20A D=4.8
NETU 4M
E52-CA20A D=4.8
NETU 8M
35 Standard E52-CA35A D=4.8
1M
E52-CA35A D=4.8
2M
E52-CA35A D=4.8
4M
E52-CA35A D=4.8
8M
Heat resistive E52-CA35A D=4.8
NETU 1M
E52-CA35A D=4.8
NETU 2M
E52-CA35A D=4.8
NETU 4M
E52-CA35A D=4.8
NETU 8M
50 Standard E52-CA50A D=4.8
1M
E52-CA50A D=4.8
2M
E52-CA50A D=4.8
4M
E52-CA50A D=4.8
8M
Heat resistive E52-CA50A D=4.8
NETU 1M
E52-CA50A D=4.8
NETU 2M
E52-CA50A D=4.8
NETU 4M
E52-CA50A D=4.8
NETU 8M
6.4 dia. 20 Standard E52-CA20A D=6.4
1M
E52-CA20A D=6.4
2M
E52-CA20A D=6.4
4M
E52-CA20A D=6.4
8M
Heat resistive E52-CA20A D=6.4
NETU 1M
E52-CA20A D=6.4
NETU 2M
E52-CA20A D=6.4
NETU 4M
E52-CA20A D=6.4
NETU 8M
35 Standard E52-CA35A D=6.4
1M
E52-CA35A D=6.4
2M
E52-CA35A D=6.4
4M
E52-CA35A D=6.4
8M
Heat resistive E52-CA35A D=6.4
NETU 1M
E52-CA35A D=6.4
NETU 2M
E52-CA35A D=6.4
NETU 4M
E52-CA35A D=6.4
NETU 8M
50 Standard E52-CA50A D=6.4
1M
E52-CA50A D=6.4
2M
E52-CA50A D=6.4
4M
E52-CA50A D=6.4
8M
Heat resistive E52-CA50A D=6.4
NETU 1M
E52-CA50A D=6.4
NETU 2M
E52-CA50A D=6.4
NETU 4M
E52-CA50A D=6.4
NETU 8M
8 dia. 20 Standard E52-CA20A D=8 1M E52-CA20A D=8 2M E52-CA20A D=8 4M E52-CA20A D=8 8M
Heat resistive E52-CA20A D=8
NETU 1M
E52-CA20A D=8
NETU 2M
E52-CA20A D=8
NETU 4M
E52-CA20A D=8
NETU 8M
35 Standard E52-CA35A D=8 1M E52-CA35A D=8 2M E52-CA35A D=8 4M E52-CA35A D=8 8M
Heat resistive E52-CA35A D=8
NETU 1M
E52-CA35A D=8
NETU 2M
E52-CA35A D=8
NETU 4M
E52-CA35A D=8
NETU 8M
50 Standard E52-CA50A D=8 1M E52-CA50A D=8 2M E52-CA50A D=8 4M E52-CA50A D=8 8M
Heat resistive E52-CA50A D=8
NETU 1M
E52-CA50A D=8
NETU 2M
E52-CA50A D=8
NETU 4M
E52-CA50A D=8
NETU 8M
Terminal type Protective
tubing diameter
D (mm)
Protective
tubing length L
(cm)
Lead wire type Lead wire length M (m)
1248
Model
Exposed-lead Models
E52
11
Exposed-lead Models
E52-IC@A
Dimensions
J (IC) Model Information (E52-IC@A)
Model Information
Custom-made models are available on request. Refer to Model Number Legend on page 8 for details
Y-type crimp terminal for M4
Red (+)
White (−)
ML
D
SUS316 sheath
d
Lead wire (See note 1.)
SUS304 sleeve
(See note 2.)
Unit (mm)
Ddl
1 dia. 7 40
1.6 dia. 7 40
3.2 dia. 7 40
4.8 dia. 7 40
6.4 dia. 10 45
8 dia. 10 45
Permissible Temperature in Dry Air
D Element wire
J (IC) SUS316
1 dia. 450°C
1.6 dia. 450°C
3.2 dia. 650°C
4.8 dia. 750°C
6.4 dia. 750°C
8.0 dia. 750°C
Note: 1. Lead Wire (Compensating Conductor)
•Standard (−20°C to 70°C):
Fully vinyl-covered with seven 0.3-dia. conductors (0.5 mm
thick) and external dimensions of 3.2 × 5.0.
•Heat Resistive (0°C to 150°C):
Fully glass-wool-covered with seven 0.3-dia. conductors
(0.5 mm thick) with external shield of stainless steel and
external dimensions of 2.9 × 4.6
The heat-resistive lead wires cannot be used in locations
exposed to water or other liquids.
•Lead Wire Length (M): 1, 2, 4, or 8 m
2. The sleeve resists temperatures ranging between −20°C and
70°C for standard models and 0°C and 100°C for heat-resistive
models.
Terminal type Protective
tubing
diameter D
(mm)
Protective
tubing length
L (cm)
Lead wire
type
Lead wire length M (m)
1248
Model
Exposed-lead
Models
1 dia. 15 Standard E52-IC15A D=1
1M
E52-IC15A D=1
2M
E52-IC15A D=1
4M
E52-IC15A D=1
8M
Heat resistive E52-IC15A D=1
NETU 1M
E52-IC15A D=1
NETU 2M
E52-IC15A D=1
NETU 4M
E52-IC15A D=1
NETU 8M
20 Standard E52-IC20A D=1
1M
E52-IC20A D=1
2M
E52-IC20A D=1
4M
E52-IC20A D=1
8M
Heat resistive E52-IC20A D=1
NETU 1M
E52-IC20A D=1
NETU 2M
E52-IC20A D=1
NETU 4M
E52-IC20A D=1
NETU 8M
35 Standard E52-IC35A D=1
1M
E52-IC35A D=1
2M
E52-IC35A D=1
4M
E52-IC35A D=1
8M
Heat resistive E52-IC35A D=1
NETU 1M
E52-IC35A D=1
NETU 2M
E52-IC35A D=1
NETU 4M
E52-IC35A D=1
NETU 8M
1.6 dia. 15 Standard E52-IC15A D=1.6
1M
E52-IC15A D=1.6
2M
E52-IC15A D=1.6
4M
E52-IC15A D=1.6
8M
Heat resistive E52-IC15A D=1.6
NETU 1M
E52-IC15A D=1.6
NETU 2M
E52-IC15A D=1.6
NETU 4M
E52-IC15A D=1.6
NETU 8M
20 Standard E52-IC20A D=1.6
1M
E52-IC20A D=1.6
2M
E52-IC20A D=1.6
4M
E52-IC20A D=1.6
8M
Heat resistive E52-IC20A D=1.6
NETU 1M
E52-IC20A D=1.6
NETU 2M
E52-IC20A D=1.6
NETU 4M
E52-IC20A D=1.6
NETU 8M
35 Standard E52-IC35A D=1.6
1M
E52-IC35A D=1.6
2M
E52-IC35A D=1.6
4M
E52-IC35A D=1.6
8M
Heat resistive E52-IC35A D=1.6
NETU 1M
E52-IC35A D=1.6
NETU 2M
E52-IC35A D=1.6
NETU 4M
E52-IC35A D=1.6
NETU 8M
omRon
E52
12
Exposed-lead
Models
3.2 dia. 15 Standard E52-IC15A D=3.2
1M
E52-IC15A D=3.2
2M
E52-IC15A D=3.2
4M
E52-IC15A D=3.2
8M
Heat resistive E52-IC15A D=3.2
NETU 1M
E52-IC15A D=3.2
NETU 2M
E52-IC15A D=3.2
NETU 4M
E52-IC15A D=3.2
NETU 8M
20 Standard E52-IC20A D=3.2
1M
E52-IC20A D=3.2
2M
E52-IC20A D=3.2
4M
E52-IC20A D=3.2
8M
Heat resistive E52-IC20A D=3.2
NETU 1M
E52-IC20A D=3.2
NETU 2M
E52-IC20A D=3.2
NETU 4M
E52-IC20A D=3.2
NETU 8M
35 Standard E52-IC35A D=3.2
1M
E52-IC35A D=3.2
2M
E52-IC35A D=3.2
4M
E52-IC35A D=3.2
8M
Heat resistive E52-IC35A D=3.2
NETU 1M
E52-IC35A D=3.2
NETU 2M
E52-IC35A D=3.2
NETU 4M
E52-IC35A D=3.2
NETU 8M
50 Standard E52-IC50A D=3.2
1M
E52-IC50A D=3.2
2M
E52-IC50A D=3.2
4M
E52-IC50A D=3.2
8M
Heat resistive E52-IC50A D=3.2
NETU 1M
E52-IC50A D=3.2
NETU 2M
E52-IC50A D=3.2
NETU 4M
E52-IC50A D=3.2
NETU 8M
4.8 dia. 20 Standard E52-IC20A D=4.8
1M
E52-IC20A D=4.8
2M
E52-IC20A D=4.8
4M
E52-IC20A D=4.8
8M
Heat resistive E52-IC20A D=4.8
NETU 1M
E52-IC20A D=4.8
NETU 2M
E52-IC20A D=4.8
NETU 4M
E52-IC20A D=4.8
NETU 8M
35 Standard E52-IC35A D=4.8
1M
E52-IC35A D=4.8
2M
E52-IC35A D=4.8
4M
E52-IC35A D=4.8
8M
Heat resistive E52-IC35A D=4.8
NETU 1M
E52-IC35A D=4.8
NETU 2M
E52-IC35A D=4.8
NETU 4M
E52-IC35A D=4.8
NETU 8M
50 Standard E52-IC50A D=4.8
1M
E52-IC50A D=4.8
2M
E52-IC50A D=4.8
4M
E52-IC50A D=4.8
8M
Heat resistive E52-IC50A D=4.8
NETU 1M
E52-IC50A D=4.8
NETU 2M
E52-IC50A D=4.8
NETU 4M
E52-IC50A D=4.8
NETU 8M
6.4 dia. 20 Standard E52-IC20A D=6.4
1M
E52-IC20A D=6.4
2M
E52-IC20A D=6.4
4M
E52-IC20A D=6.4
8M
Heat resistive E52-IC20A D=6.4
NETU 1M
E52-IC20A D=6.4
NETU 2M
E52-IC20A D=6.4
NETU 4M
E52-IC20A D=6.4
NETU 8M
35 Standard E52-IC35A D=6.4
1M
E52-IC35A D=6.4
2M
E52-IC35A D=6.4
4M
E52-IC35A D=6.4
8M
Heat resistive E52-IC35A D=6.4
NETU 1M
E52-IC35A D=6.4
NETU 2M
E52-IC35A D=6.4
NETU 4M
E52-IC35A D=6.4
NETU 8M
50 Standard E52-IC50A D=6.4
1M
E52-IC50A D=6.4
2M
E52-IC50A D=6.4
4M
E52-IC50A D=6.4
8M
Heat resistive E52-IC50A D=6.4
NETU 1M
E52-IC50A D=6.4
NETU 2M
E52-IC50A D=6.4
NETU 4M
E52-IC50A D=6.4
NETU 8M
8 dia. 20 Standard E52-IC20A D=8
1M
E52-IC20A D=8
2M
E52-IC20A D=8
4M
E52-IC20A D=8
8M
Heat resistive E52-IC20A D=8
NETU 1M
E52-IC20A D=8
NETU 2M
E52-IC20A D=8
NETU 4M
E52-IC20A D=8
NETU 8M
35 Standard E52-IC35A D=8
1M
E52-IC35A D=8
2M
E52-IC35A D=8
4M
E52-IC35A D=8
8M
Heat resistive E52-IC35A D=8
NETU 1M
E52-IC35A D=8
NETU 2M
E52-IC35A D=8
NETU 4M
E52-IC35A D=8
NETU 8M
50 Standard E52-IC50A D=8
1M
E52-IC50A D=8
2M
E52-IC50A D=8
4M
E52-IC50A D=8
8M
Heat resistive E52-IC50A D=8
NETU 1M
E52-IC50A D=8
NETU 2M
E52-IC50A D=8
NETU 4M
E52-IC50A D=8
NETU 8M
Terminal type Protective
tubing
diameter D
(mm)
Protective
tubing length
L (cm)
Lead wire
type
Lead wire length M (m)
1248
Model
Exposed-terminal Models
[Hg
Enclosed-terminal Models
E52
13
Exposed-terminal Models
E52-CA@B
E52-IC@B
Dimensions
Dimensions are given in millimeters, except for the length (L), which
is provided in centimeters.
Permissible Temperature in Dry Air
Terminal box: The permissible temperature is 0°C to 100°C.
Model Information
Custom-made models are available on request. Refer to Model Number Legend on page 8 for details.
Enclosed-terminal Models
E52-CA@C
E52-IC@C
Dimensions
Dimensions are given in millimeters, except for the length (L), which
is provided in centimeters. Permissible Temperature in Dry Air
Terminal box: The permissible temperature is 0°C to 80°C.
Note: The terminals in the cap indicate polarity (+ or −).
Model Information
Custom-made models are available on request. Refer to Model Number Legend on page 8 for details.
Aluminum die-cast terminal box
22 dia
L
SUS316 sheath
D
40
Two, M3
16
45
4
16
+
−
D Element wire
K (CA) SUS316 J (IC) SUS316
3.2 dia. 750°C650°C
4.8 dia. 800°C750°C
6.4 dia. 800°C750°C
8.0 dia. 900°C750°C
Element type Terminal type Protective
tubing length
L (cm)
Protective tubing diameter D (mm)
3.2 dia. 4.8 dia. 6.4 dia. 8 dia.
Model
K (CA) Exposed-ter-
minal Models
20 E52-CA20B D=3.2 E52-CA20B D=4.8 E52-CA20B D=6.4 ---
35 E52-CA35B D=3.2 E52-CA35B D=4.8 E52-CA35B D=6.4 E52-CA35B D=8
50 E52-CA50B D=3.2 E52-CA50B D=4.8 E52-CA50B D=6.4 E52-CA50B D=8
75 --- E52-CA75B D=4.8 E52-CA75B D=6.4 E52-CA75B D=8
J (IC) Exposed-ter-
minal Models
20 E52-IC20B D=3.2 E52-IC20B D=4.8 E52-IC20B D=6.4 ---
35 E52-IC35B D=3.2 E52-IC35B D=4.8 E52-IC35B D=6.4 E52-IC35B D=8
50 E52-IC50B D=3.2 E52-IC50B D=4.8 E52-IC50B D=6.4 E52-IC50B D=8
75 --- E52-IC75B D=4.8 E52-IC75B D=6.4 E52-IC75B D=8
57
34 dia.
65
SUS316 sheath
4
16
19
35
Cap
L-40
D
14 dia.
Use wiring terminals that fit M3 screws.
Aluminum die-cast
terminal box
G3/8, 19 mm between facing sides,
10 inner dia. (with 7-inner-dia.
rubber bushing built-in)
D Element wire
K (CA) SUS316 J (IC) SUS316
3.2 dia. 750°C650°C
4.8 dia. 800°C750°C
6.4 dia. 800°C750°C
8.0 dia. 900°C750°C
Element type Terminal type Protective
tubing length
L (cm)
Protective tubing diameter D (mm)
3.2 dia. 4.8 dia. 6.4 dia. 8 dia.
Model
K (CA) Enclosed-ter-
minal Models
20 E52-CA20C D=3.2 E52-CA20C D=4.8 E52-CA20C D=6.4 ---
35 E52-CA35C D=3.2 E52-CA35C D=4.8 E52-CA35C D=6.4 E52-CA35C D=8
50 E52-CA50C D=3.2 E52-CA50C D=4.8 E52-CA50C D=6.4 E52-CA50C D=8
75 --- E52-CA75C D=4.8 E52-CA75C D=6.4 E52-CA75C D=8
J (IC) Enclosed-ter-
minal Models
20 E52-IC20C D=3.2 E52-IC20C D=4.8 E52-IC20C D=6.4 ---
35 E52-IC35C D=3.2 E52-IC35C D=4.8 E52-IC35C D=6.4 E52-IC35C D=8
50 E52-IC50C D=3.2 E52-IC50C D=4.8 E52-IC50C D=6.4 E52-IC50C D=8
75 --- E52-IC75C D=4.8 E52-IC75C D=6.4 E52-IC75C D=8
Exposed-terminal Models
E52
14
■Standard Thermocouples
Specifications
Note: Specify PT1 or PT0 if the element is R.
Permissible Temperature in Dry Air (See note.)
Note: For details on the permissible temperature, refer to Technical
Guide for Temperature Sensors.
Exposed-terminal Models
E52-CA@B
E52-IC@B
Dimensions
Dimensions are given in millimeters, except for the length (L), which
is provided in centimeters.
Terminal box: The permissible temperature is 0°C to 100°C.
Permissible Temperature in Dry Air
Model Information
Custom-made models are available on request. Refer to Model Number Legend on page 8 for details.
Element wire K (CA), J(IC), R
Class K (CA), J (IC) JIS class 2 (0.75)
R, JIS class 2 (0.25)
Protective tubing material K (CA) SUS316
J (IC) SUS316
R (See
note.)
JIS ceramic cat. 1 (PT1)
JIS special ceramic (PT0)
Thermal contact Non-grounded type
D Element wire
K (CA) SUS316 J (IC) SUS316
10 dia. 750°C 450°C
12 dia. 850°C 500°C
15 dia. 850°C 550°C
22 dia. 900°C 600°C
D Element wire
R
17 dia. 0°C to 1,400°C
D Element wire
K (CA) SUS316 J (IC) SUS316
10 dia. 750°C 450°C
12 dia. 850°C 500°C
15 dia. 850°C 550°C
22 dia. 900°C 600°C
Aluminum die-cast terminal box
22 dia.
L
Two, M3
SUS316 protective tubing
D
70
27
53
10
Element type Terminal type Protective
tubing length
L (cm)
Protective tubing diameter D (mm)
10 dia. 12 dia. 15 dia. 22 dia.
Model
K (CA) Exposed-ter-
minal Models
35 E52-CA35B D=10 E52-CA35B D=12 E52-CA35B D=15 ---
50 E52-CA50B D=10 E52-CA50B D=12 E52-CA50B D=15 E52-CA50B D=22
75 E52-CA75B D=10 E52-CA75B D=12 E52-CA75B D=15 E52-CA75B D=22
100 E52-CA100B D=10 E52-CA100B D=12 E52-CA100B D=15 E52-CA100B D=22
J (IC) Exposed-ter-
minal Models
35 E52-IC35B D=10 E52-IC35B D=12 E52-IC35B D=15 ---
50 E52-IC50B D=10 E52-IC50B D=12 E52-IC50B D=15 E52-IC50B D=22
75 E52-IC75B D=10 E52-IC75B D=12 E52-IC75B D=15 E52-IC75B D=22
100 E52-IC100B D=10 E52-IC100B D=12 E52-IC100B D=15 E52-IC100B D=22
Enclosed-terminal Models
j»
T
omRon
E52
15
Enclosed-terminal Models
E52-CA@C
E52-IC@C
Dimensions
Dimensions are given in millimeters, except for the length (L), which
is provided in centimeters.
Permissible Temperature in Dry Air
Terminal box: The permissible temperature is 0°C to 80°C.
Note: The terminals in the cap indicate polarity (+ or −).
Model Information
Custom-made models are available on request. Refer to Model Number Legend on page 8 for details
Use wiring terminals that fit M4 screws.
L-50
40 dia.
10
57
D
SUS316 protective tubing
Aluminum die-cast terminal box
22 dia.
Cap
98
90
G1/2, 15-A ground (with 11-inner-dia.
rubber bushing built-in)
D Element wire
K (CA) SUS316 J (IC) SUS316
10 dia. 0 to 750°C 0 to 450°C
12 dia. 0 to 850°C 0 to 500°C
15 dia. 0 to 850°C 0 to 550°C
22 dia. 0 to 900°C 0 to 600°C
Element type Terminal type Protective
tubing length
L (cm)
Protective tubing diameter D (mm)
10 dia. 12 dia. 15 dia. 22 dia.
Model
K (CA) Enclosed-ter-
minal Models
35 E52-CA35C D=10 E52-CA35C D=12 E52-CA35C D=15 ---
50 E52-CA50C D=10 E52-CA50C D=12 E52-CA50C D=15 E52-CA50C D=22
75 E52-CA75C D=10 E52-CA75C D=12 E52-CA75C D=15 E52-CA75C D=22
100 E52-CA100C D=10 E52-CA100C D=12 E52-CA100C D=15 E52-CA100C D=22
J (IC) Enclosed-ter-
minal Models
35 E52-IC35C D=10 E52-IC35C D=12 E52-IC35C D=15 ---
50 E52-IC50C D=10 E52-IC50C D=12 E52-IC50C D=15 E52-IC50C D=22
75 E52-IC75C D=10 E52-IC75C D=12 E52-IC75C D=15 ---
100 E52-IC100C D=10 E52-IC100C D=12 E52-IC100C D=15 E52-IC100C D=22
Enclosed-terminal Models (High-temperature Use)
omRon
E52
16
Enclosed-terminal Models (High-temperature Use)
E52-PR@C
Dimensions
Dimensions are given in millimeters, except for the length (L), which
is provided in centimeters.
Model Information
Note: The permissible temperature given for the protective tubing is
higher than 1,400°C, but the permissible temperature of the
thermocouple element wire is only 1,400°C. Therefore, the
protective tubing of the E52-PR@C can withstand high
temperatures momentarily to the levels given in the table as
exceptions, but the element wire will deteriorate quickly if the
thermocouple is used regularly at temperatures that exceed the
permissible temperature for the element wire.
Use wiring terminals that fit M4 screws.
17 dia.
L-150100
21.7 dia.
40 dia.
57
Ceramic protective tubing (t2.0)
SUS304
Aluminum die-cast terminal box
Cap
98
90
G1/2, 15-A ground (with 11-inner-dia.
rubber bushing built-in)
Bending of protective
tubing: 6 mm max.
Permissible Temperature in Dry Air
Terminal box: The permissible temperature
is 0°C to 80°C.
Note: The terminals in the cap indicate
polarity (+ or −).
DElement wire
R
17 dia. 0°C to 1,400°C
Element
type
Terminal
type
Protective
tubing
length L
(cm)
Protective tubing
diameter D (mm)
17 dia.
Model
R (See
note 1.)
Enclosed-ter-
minal Models
50 E52-PR50C D=17 PT1
75 E52-PR75C D=17 PT1
100 E52-PR100C D=17 PT1
R (See
note 2.)
Enclosed-ter-
minal Models
50 E52-PR50C D=17 PT0
75 E52-PR75C D=17 PT0
100 E52-PR100C D=17 PT0
Standard Protective tubing
material
Permissible
temperature in dry
air
Note 1:
JIS ceramic Cat.1
(PT1)
Mullite, high
alumina, etc.
1,500°C (See note.)
Note 2:
JIS special ceramic
(PT0)
Recrystallized
alumina, fused
alumina, etc.
1,700°C (See note.)
ExEosed-lead Models with Screws
Exgosed-lead Models with Flange
Exgosed-lead Models
E52
17
Low-cost Models
■Low-cost Platinum Resistance Thermometers
Exposed-lead Models with Screws
Specifications E52-P6D
Dimensions
Note: The protective tubing is of pipe construction, which must not be
bent.
Exposed-lead Models with Flange
Specifications E52-P6F
Dimensions
Note: The protective tubing is of pipe construction, which must not be
bent.
Exposed-lead Models
Specifications E52-P10AE
Dimensions
Note: 1. The protective tubing is of pipe construction, which must not
be bent.
2. A Compression Fitting (PT@) cannot be used for mounting.
Element type Pt100
Conductor type 3-conductor system
Class Class B
Protective tubing material SUS304
Sensor length 30 mm
Max. detectable temperature 250°C
Temperature range −50°C to 250°C
Lead wire −50°C to 150°C
Lead wire length (m) Model
1 E52-P6D 1M
2 E52-P6D 2M
4 E52-P6D 4M
14
4 dia.
Argon arc welding
Silicone tubing
Caulking
65 10 6
15
30
Red (A)
Black (B)
Black (B)
M
SUS304 (t0.25)
Tapered pipe thread
SUS304
R
1
/
8
Fluororesin-covered wire
with 1.0 outer dia. each
(PFA) 7/0.18
Y-type crimp
terminal for M4
Element wire Pt100
Conductor type 3-conductor system
Class Class B
Protective tubing material SUS304
Sensor length 30 mm
Max. detectable temperature 250°C
Temperature range −50°C to 250°C
Lead wire −50°C to 150°C
Lead wire length (m) Model
1 E52-P6F 1M
2 E52-P6F 2M
4 E52-P6F 4M
SUS304
Silicone tubing
Caulking Red (A)
Black (B)
Black (B)
4 dia.
65
1
15
30
M
SUS304 (t0.25)
120°120°
Three, 3.5 dia.
Flange
20 dia.
30 dia.
Silver
soldering
Fluororesin-covered wire
with 1.0 outer dia. each
Y-type crimp
terminal for M4
Element type Pt100
Conductor type 3-conductor system
Class Class B
Protective tubing material SUS304
Sensor length 20 mm
Max. detectable temperature 250°C
Temperature range −50°C to 250°C
Lead wire −50°C to 150°C
Lead wire length (m) Model
1 E52-P10AE 1M
2 E52-P10AE 2M
4 E52-P10AE 4M
3.2 dia. SUS304 (t0.25) Caulking
100
30
Red (A)
White (B)
White (B)
M
Silicone
shrinkable tubing
Fluororesin-covered wire
with 1.0 outer dia. each
(PFA) 7/0.18
Y-type crimp
terminal for M4
Exgosed-lead Models with Spring
E52
18
■Low-cost Thermocouples
Exposed-lead Models with Spring
Note: The protective tubing is of pipe construction, which must not be bent.
Protective tubing length (mm) Lead wire length (m) Element type: K (CA) Element type: J (IC)
Model
65 1 E52-CA6AS 1M E52-IC6AS 1M
2 E52-CA6AS 2M E52-IC6AS 2M
4 E52-CA6AS 4M E52-IC6AS 4M
100 1 E52-CA10AS 1M E52-IC10AS 1M
2 E52-CA10AS 2M E52-IC10AS 2M
4 E52-CA10AS 4M E52-IC10AS 4M
150 1 E52-CA15AS 1M E52-IC15AS 1M
2 E52-CA15AS 2M E52-IC15AS 2M
4 E52-CA15AS 4M E52-IC15AS 4M
200 1 E52-CA20AS 1M E52-IC20AS 1M
2 E52-CA20AS 2M E52-IC20AS 2M
4 E52-CA20AS 4M E52-IC20AS 4M
12 dia.
150 80
32
4.8 dia. Sleeve
Red (+)
White (−)
ML
SUS304 (t0.4)
Brass-nickel
plating
Closely wound
spring coil
Fully glass-wool-covered
compensating cable with
four 0.65-dia. conductors
and external dimensions
of approx. 5.1 × 3.0
Color code
(K: Blue, J: Yellow)
Y-type crimp
terminal for M4
Specifications
Note: The sleeve resists temperatures ranging
between 0°C and 100°C.
Element type K (CA), J (IC)
Element dia. 0.65 mm (single wire)
Class Class 2 (0.75)
Protective tubing
material
SUS304
Thermal contact Non-grounded type
Temperature range 0°C to 400°C: K (CA)
0°C to 350°C: J (IC)
Lead wire 0°C to 180°C
E52-CA@AS, E52-IC@AS
Dimensions
L: Protective tubing length
M: Lead wire length
Exgosed-lead Models with Screw
Protectlve tub
M6 screw
MB screw
W1/4 screw
I
E52
19
Exposed-lead Models with Screw
Protective tubing length (mm) Lead wire length (m) Element type: K (CA) Element type: J (IC)
Model
M6 screw 1 E52-CA1D M6 1M E52-IC1D M6 1M
2 E52-CA1D M6 2M E52-IC1D M6 2M
4 E52-CA1D M6 4M E52-IC1D M6 4M
M8 screw 1 E52-CA1D M8 1M E52-IC1D M8 1M
2 E52-CA1D M8 2M E52-IC1D M8 2M
4 E52-CA1D M8 4M E52-IC1D M8 4M
W1/4 screw 1 E52-CA1D W1/4 1M E52-IC1D W1/4 1M
2 E52-CA1D W1/4 2M E52-IC1D W1/4 2M
4 E52-CA1D W1/4 4M E52-IC1D W1/4 4M
Crimp terminal for M4
80
Covered with black insulation tubing
Red (+)
White (−)
M
Brass
10
1AC
B
2.8
3.8 dia.
5 dia.
0.65-dia.
thermocouple
element
Movable ring
(brass)
SUS304
screw
(W1/4) Enamel-bonded
copper wire
Color tubing
(K: Blue,
J: Yellow)
Fully glass-wool-covered with external
copper shield and external dimensions of
approx. 3.1 × 2.0
Color code
(K: Blue,
J: Yellow)
End Workpiece
Brass
0.65-dia.
black wire
Movable ring
Cut after silver
soldering
M6
Screw
Closely wound
enamel-bonded coil.
Brass pipe
Shielded
glass-wool lead
wire
Specifications
Note: 1. The thermocouple is a single wire from
the tip to the terminal.
2. Specify the type of screw (i.e., M6, M8,
or W1/4) when ordering.
3. The thermocouple is not of airtight
construction.
4. OMRON recommends that the tip of the
thermocouple is touching the sensing
object.
Installation Example
Cut a thread into the workpiece, and screw in the
thermocouple while pushing in so that the tip
makes complete contact.
Element type K (CA), J (IC)
Element dia. 0.65 mm (single wire)
Class Class 2 (0.75)
Protective tubing
material
SUS304
Thermal contact Grounded type
Temperature range 0°C to 400°C: K (CA)
0°C to 350°C: J (IC)
Lead wire 0°C to 180°C
E52-CA1D, E52-IC1D
Dimensions
Lead wire
length (m)
Screw
M1/4 M6 M8
A (mm) 5 4 5.3
B (mm) 11.5 11 14
C (mm) 3 4 2.5
Note: E52-CA1D with the same shape and multiple element wires are also available (E52-CA1D-40).
Refer to page 27 for details.
Internal Construction (E52-CA1D)
Ex osed ead Models w th Flan
Note: I. The thermocouple Is a sung‘e wire hom met
2. The hp ‘5 processed wnh so‘den whmh ensu
a. The prmechve momg Is or prpe consrruchon
Lead ere Elemem type: K (CA) \ Elemem
Iengm (m) Model
I E52VCA6F 1M E527|C6F 1
2 E52VCA6F 2M E527|C6F 2
4 E52VCA6F 4M E527|C6F 4
Ex osed ead Models w th Screws
Thermal Contact
Grounded type
Temperature OCC to SSOQC. K
range (CA)
OCC to SSOQC. J
(‘0)
Lead ere occ to 150cc
omRon
Note: I. The thermocouple Is a sung‘e wire hom
2. The hp rs processed wrm so‘den wmch
a. The prmechve momg Is or prpe canstruc
Lead ere Elemem type: K (CA) \ Elem
Iengm (m) Model
I E52VCA6D 1M E52VIC
2 E52VCA6D 2M E52VIC
4 E52VCA6D 4M E52VIC
E52
20
Exposed-lead Models with Flange
Exposed-lead Models with Screws
Specifications
Element type K (CA), J (IC)
Element
diameter
0.65 mm (single
wire)
Class Class 2 (0.75)
Protective
tubing material
SUS304
Thermal contact Grounded type
Temperature
range
0°C to 350°C: K
(CA)
0°C to 350°C: J
(IC)
Lead wire 0°C to 150°C
E52-CA6F, E52-IC6F
Dimensions
Note: 1. The thermocouple is a single wire from the tip to the terminal.
2. The tip is processed with solder, which ensures ease of welding.
3. The protective tubing is of pipe construction, which must not be bent.
Lead wire
length (m)
Element type: K (CA) Element type: J (IC)
Model
1 E52-CA6F 1M E52-IC6F 1M
2 E52-CA6F 2M E52-IC6F 2M
4 E52-CA6F 4M E52-IC6F 4M
Solder processed
120° 120°
20 dia.
30 dia.
Three, 3.5 dia.
15
30
M
4 dia.
65
1
SUS304
Silicone tubing
SUS304 Silver soldering
10 80
Color code
(K: Blue,
J: Yellow)
Fully glass-wool-covered tubing with
external dimensions of 3.6 × 2.2 (CA) and
3.8 × 2.4 (IC)
Lead wire length (M): 1, 2, or 4 m
White (−)
White/red
stripe (+)
Specifications
Element type K (CA), J (IC)
Element
diameter
0.65 mm (single
wire)
Class Class 2 (0.75)
Protective
tubing material
SUS304
Thermal contact Grounded type
Temperature
range
0°C to 350°C: K
(CA)
0°C to 350°C: J
(IC)
Lead wire 0°C to 150°C
E52-CA6D, E52-IC6D
Dimensions
Note: 1. The thermocouple is a single wire from the tip to the terminal.
2. The tip is processed with solder, which ensures ease of welding.
3. The protective tubing is of pipe construction, which must not be bent.
Lead wire
length (m)
Element type: K (CA) Element type: J (IC)
Model
1 E52-CA6D 1M E52-IC6D 1M
2 E52-CA6D 2M E52-IC6D 2M
4 E52-CA6D 4M E52-IC6D 4M
14
Argon arc welding
SUS304
4 dia.
65
10 6
15
30
M
Color code (K: Blue, J: Yellow)
10
80
Silicone tubing
Solder processed
Tapered
pipe thread
SUS304
R
1
/
8
Fully glass-wool-covered tubing with
external dimensions of 3.6 × 2.2 (CA) and
3.8 × 2.4 (IC)
Lead wire length (M): 1, 2, or 4 m
White (−)
White/red
stripe (+)
Exgosed-lead Models
Thermocou les for Moldin Machines
E52
21
Exposed-lead Models
Exclusive Models
■Thermocouples
Thermocouples for Molding Machines
Specifications
Element type K (CA), J (IC)
Element
diameter
0.32 mm (single
wire)
Class Class 2 (0.75)
Protective
tubing material
SUS304
Thermal contact Non-grounded
type
Temperature
range
0°C to 350°C: K
(CA)
0°C to 200°C: J
(IC)
Lead wire 0°C to 180°C
E52-CA10AE, E52-IC10AE
Dimensions
Note: 1. The thermocouple is a single wire from the tip to the terminal.
2. Lead wire length M: 1, 2, or 4 m
3. The protective tubing is of pipe construction, which must not be bent.
4. The thermocouple cannot be mounted using a PT@ Compression Fitting.
Lead wire
length (m)
Element type: K (CA) Element type: J (IC)
Model
1 E52-CA10AE 1M E52-IC10AE 1M
2 E52-CA10AE 2M E52-IC10AE 2M
4 E52-CA10AE 4M E52-IC10AE 4M
3.2 dia. Caulking
100
SUS304
M
80
Color code (K: Blue, J: Yellow)
White (−)
2.8-max. outer-dia.
fully glass-wool-
covered tubing White/red
stripe (+)
SUS304 6.8 dia. M3 screw
Closely wound spring coil 11-dia. spring metal fitting
Bayonet
105
M
221525
4.8 dia.
12 dia.
R1
/
8
10 15
25
Brass-nickel plating
4.1-outer-dia. glass-wool-covered
cable with external shield
Color code
(K: Blue, J: Yellow) Y-type crimp
terminal for M4
Adapter (provided)
Lead wire length (M): 1 or 2 m
White/red stripe (+)
White/blue stripe (−)
K (CA) J (IC)
White/red stripe (+)
White stripe (−)
Specifications
Element type K (CA), J (IC)
Element
diameter
1.0 mm (single
wire)
Class Class 2 (0.75)
Protective
tubing material
SUS304
Thermal contact Grounded type
Temperature
range
0°C to 350°C
Lead wire 0°C to 180°C
E52-CA2GV, E52-IC2GV
Dimensions
Lead wire
length (m)
Element type: K (CA) Element type: J (IC)
Model
1 E52-CA2GV 1M E52-IC2GV 1M
2 E52-CA2GV 2M E52-IC2GV 2M
Thermocouples with C 9 Terminals
Thermal contact Grounded type
Temperature OCC l0 SOOQC
range
Lead wlre etc to 150%:
Note: The EszacAlGT lS also Lead wlre Element type: K tcA) l
avallable wlih double elements length (ml Mode
Refer to page 23 lor delalls. EserAt GT ‘ M E
2 EserAtGT 2M E
I Platinum Resistance Thermometers
Platinum Resistance Thermometers for Surface Temperature Measurement
Specifications E52—PZG
Dimension
Conductor type seconauclor system
Temperature range 750°C m 250°C
Lead wlre 750°C m 150°C
Lead wlre length (m) M
1 Eszepzes
2 Eszepzes
Platinum Resistance Thermometers for Room Temperature Measurement
omRon
E52
22
Thermocouples with Crimp Terminals
■Platinum Resistance Thermometers
Platinum Resistance Thermometers for Surface Temperature Measurement
Specifications E52-P2GS
Dimensions
Platinum Resistance Thermometers for Room Temperature Measurement
Specifications
Note: The E52-CA1GT is also
available with double elements.
Refer to page 23 for details.
Element type K (CA), J (IC)
Element
diameter
0.65 mm (single
wire)
Class Class 2 (0.75)
Thermal contact Grounded type
Temperature
range
0°C to 300°C
Lead wire 0°C to 150°C
E52-CA1GT, E52-IC1GT
Dimensions
Lead wire
length (m)
Element type: K (CA) Element type: J (IC)
Model
1 E52-CA1GT 1M E52-IC1GT 1M
2 E52-CA1GT 2M E52-IC1GT 2M
M
15
4.4 dia.
M4, round crimp terminal
80
6.5 Silicone tubing
6 dia. max.
Glass-wool-braided shield with maximum
external dimensions of 4.2 dia. (CA) and
5.2 dia. (IC)
Color code
(K: Blue, J: Yellow)
Lead wire length (M): 1 or 2 m
Y-type crimp
terminal for M4
White/red stripe (+)
White stripe (−)
K (CA) J (IC)
White/red stripe (+)
White/yellow stripe (−)
Element type Pt100
Class Class B
Protective tubing material SUS304
With brass-nickel-plated bracket
Conductor type 3-conductor system
Temperature range −50°C to 250°C
Lead wire −50°C to 150°C
Lead wire length (m) Model
1 E52-P2GS 1M
2 E52-P2GS 2M
Press
20 14 5
Four, 3.2 dia.
Brass-nickel-plated bracket
Red (A)
White (B)
Black (B)
M 80
Silicone tubing
(8-dia.)
20
28
50
Approx. 32
6
1.
5
6-dia. SUS304
sleeve
Silicone-covered 3-conductor cable
with twelve 0.18-dia. conductors (0.3-mm thick)
and approx. 4.8 dia.
Lead wire length (M): 1 or 2 m
Y-type crimp
terminal for M4
20 dia.
65 dia.
7 dia.
100
15
80
97
92
55
78
PF1/2
Red (A)
White (B)
Black (B)
2,000
Aluminum alloy
SUS304 8 dia.
Brass-nickel-plated
protective pipe
6.7-outer-dia. vinyl-
covered 3-conductor cable
(twenty 0.18-dia.
conductors, 0.5 mm thick)
Y-type crimp
terminal for M4
Specifications
Element type Pt100
Class Class B
Protective tubing
material
SUS304
Conductor type 3-conductor system
Temperature range −50°C to 60°C
Lead wire −20°C to 70°C
E52-P10GR
Dimensions
Lead wire length (m) Model
2 E52-P10GR 2M
Double-element Platinum Resistance Thermometers
Waterproof Platinum Resistance Thermometers
omRon
E52
23
Double-element Platinum Resistance Thermometers
Waterproof Platinum Resistance Thermometers
8.2 dia.
8070200
M3.5, round crimp terminal
Silicone shrinkable tubing Red (A1)
Black (B1)
White (B1)
Brown (A2)
Yellow (B2)
Green (B2)
Filled with silicone
M
Fluororesin
tubing
10 dia. 3.2 dia.
Polyamide-insulated tubing
with 0.5-dia. Ag lead wire
Resistance
thermometer
element
Lead wire length (M): 1 or 2 m
Round press with
hexagonal caulking Tubing with
terminal number
Fully vinyl-covered lead
cable with twenty 0.18-dia.
conductors (0.5 mm thick)
Specifications
Element type Pt100
Class Class B
Protective tubing
material
SUS304
Conductor type Double-element, 3-
conductor system
Temperature range −50°C to 250°C
Lead wire −20°C to 70°C
E52-P20GW
Dimensions
Note: The protective tubing is of pipe construction, which must not be bent.
Lead wire length (m) Model
1 E52-P20GW 1M
2 E52-P20GW 2M
Specifications
Element wire Pt100
Class Class B
Protective tubing
material
SUS304
Conductor type 3-conductor system
Temperature range 0°C to 70°C (underwater)
−20°C to 70°C (in the air)
Lead wire 0°C to 70°C
E52-P10GP
Dimensions
Note: The lead wires are vinyl-covered, and cannot be used underwater. Use the E52-
P5A-40 if waterproof lead wires are required for use underwater. Refer to page 24
for details.
Lead wire length (m) Model
2 E52-P10GP 2M
4 E52-P10GP 4M
M
Red (A)
White (B)
Black (B)
20 dia.7 dia.
100 62 5
7.2-outer-dia. vinyl-covered
3-conductor cable (thirty 0.18-dia.
conductors, 0.75 mm thick)
Y-type crimp
terminal for M4
Lead wire length (M): 2 or 4 m
Exgosed-lead Models
Exgosed-lead Models
FEP-molded Models (Completely Waterproof)
omRon
E52
24
Corrosion-resistant Models with Fluororesin-covered
Protective Tubing
■Thermocouples
Exposed-lead Models
■Platinum Measurement
Exposed-lead Models
FEP-molded Models (Completely Waterproof)
2,000
Araldite resin Fixed with adhesive tape and silicone heat-shrinking tube
Red (+)
White (−)
40
d Sleeve Sheath
FEP-covered tubing
200
D
Y-type crimp
terminal for M4
Compensating
conductor
E52-CA20A-1
Dimensions
Model Protective
tubing
diameter
Sleeve diameter
(mm)
Sleeve length
(mm)
Covering
thickness
(mm)
Lead wire
length (m)
E52-CA20A-1 D=4.6 2M D = 4.6 d = 7
l = 40
0.7 2
E52-CA20A-1 D=6 2M D = 6.0 0.6
E52-CA20A-1 D=8 2M D = 8.0 d = 10
l = 45
0.8
Specifications
Element type K (CA)
Class Class 2 (0.75)
Protective tubing
material
SUS316 with
Fluororesin-covered
(FEP) tube
Thermal contact Non-grounded type
Temperature range 0°C to 180°C
Lead wire Vinyl-covered: −20°C
to 70°C
2,000
Araldite resin Fixed with adhesive tape and silicone heat-shrinking tube
Lead wires
60
dSleeve Sheath
FEP-covered tubing
200
D
Red (A)
Black (B)
White (B)
Y-type crimp
terminal for M4
E52-P20A-1
Dimensions
Model Protective
tubing
diameter
Sleeve
diameter
(mm)
Coating
thickness
(mm)
Lead wire
length (m)
E52-P20A-1 D=4.6 2M D = 4.6 d = 8 0.7 2
E52-P20A-1 D=6 2M D = 6.0 d = 8 0.6
E52-P20A-1 D=8 2M D = 8.0 d = 8 0.8
Specifications
Element type Pt100
Class Class B
Protective tubing
material
SUS316 with
Fluororesin-covered
(FEP) tube
Conductor type 3-conductor system
Temperature range −80°C to 180°C
Lead wire Vinyl-covered: −20°C
to 70°C
340
7 dia.
FEP mold PFA-covered wire 7/0.18
65
M
7
10
Red (A)
White (B)
White (B)
Y-type crimp
terminal for M4
E52-P5A-40
Dimensions
Model Protective tubing diameter Lead wire
length (m)
E52-P5A-40 2M D = 10 (elliptical) 2
E52-P5A-40 4M D = 10 (elliptical) 4
E52-P5A-40 6M D = 10 (elliptical) 6
E52-P5A-40 8M D = 10 (elliptical) 8
Specifications
Element type Pt100
Class Class B
Protective tubing
material
Fluororesin-molded
(FEP) covering
Conductor type 3-conductor system
Temperature range −50°C to 180°C
Lead wire Fluororesin-covered
(PFA): −50°C to 180°C
Enclosed-terminal Models
Enclosed-terminal Models
E52
25
Pressure-resistant Explosion-proof (d2G4) Models
■Thermocouples
Enclosed-terminal Models
■Platinum Resistance Thermometers for Surface Temperature
Measurement
Enclosed-terminal Models
84 dia.
Hexagonal slot, 22 between flats
18
PF1/2
77
115L
L2
SUS316
SUS304
6.4 dia.
L1
15 dia.
E52-CA@@C-6
Dimensions
Specifications
Element type K (CA)
Class Class 2 (0.75)
Protective tubing
material
L2 section: SUS316
L1 section: SUS304
Operating temperature
range (in dry air)
Sensor: −100°C to 900°C
Terminal: 0°C to 70°C
Explosion-
proof
specifica-
tions
Construction Pressure-resistant
explosion-proof structure
Explosion-
protected
class and
ignitability
d2G4
Lead wire
wiring
method
Metal conduit connected
with screws to terminal
box
Conduit
thread
PF1/2
Installation
method
Conforms to Technical
Recommendations of the
Research Institute of
Industrial Safety (Japan)
Model Protective tubing
length L (cm)
Protective
tubing diameter
L2 (mm)
E52-CA20C-6 D=6.4 L2=150 20 D = 6.4 150
E52-CA35C-6 D=6.4 L2=300 35 D = 6.4 300
E52-CA50C-6 D=6.4 L2=450 50 D = 6.4 450
E52-CA75C-6 D=6.4 L2=700 75 D = 6.4 700
E52-P@@C-6
Dimensions
Specifications
Element type Pt100
Class Class B
Protective tubing
material
L2 section: SUS316
L1 section: SUS304
Operating temperature
range (in dry air)
Sensor: −100°C to 500°C
Terminal: 0°C to 70°C
Explosion-
proof
specifica-
tions
Construction Pressure-resistant
explosion-proof structure
Explosion-
protected
class and
ignitability
d2G4
Lead wire
wiring
method
Metal conduit connected
with screws to terminal
box
Conduit
thread
PF1/2
Installation
method
Conforms to Technical
Recommendations of the
Research Institute of
Industrial Safety (Japan)
Model Protective tubing
length L (cm)
Protective
tubing diameter
L2 (mm)
E52-P20C-6 D=6.4 L2=150 20 D = 6.4 150
E52-P35C-6 D=6.4 L2=300 35 D = 6.4 300
E52-P50C-6 D=6.4 L2=450 50 D = 6.4 450
E52-P75C-6 D=6.4 L2=700 75 D = 6.4 700
84 dia.
Hexagonal slot, 22 between flats
18
PF1/2
77
115L
L2
SUS316
SUS304
6.4 dia.
L1
15 dia.
ExEosed-lead Models
Exgosed-lead Models
omRon
E52
26
Double-element Models
■Thermocouple
Exposed-lead Models
■Platinum Resistance Thermometers
Exposed-lead Models
E52-CA20A-7
Dimensions
Specifications
Element type K (CA)
Class Class 2 (0.75)
Protective tubing
material
SUS316 (with sheath)
Thermal contact Non-grounded type
Temperature range 0°C to permissible
temperature limit
Lead wire Vinyl-covered: −20°C
to 70°C
80 2,000 45
d Sleeve Protective tubing
200
D
Red (+)
White (−)
Red (+)
White (−)
Compensating
conductor
Permissible Temperature in Dry Air
D Element wire
K (CA) SUS316
3.2 dia. 750°C
4.8 dia. 800°C
6.4 dia. 850°C
8.0 dia. 900°C
Model Protective
tubing
diameter
Sleeve
diameter
(mm)
Permissible
Temperature
(°C)
Lead wire
length (m)
E52-CA20A-7 D=3.2 2M D = 3.2 d = 10 750 2
E52-CA20A-7 D=4.8 2M D = 4.8 d = 10 800 2
E52-CA20A-7 D=6.4 2M D = 6.4 d = 10 800 2
E52-CA20A-7 D=8.0 2M D = 8.0 d = 10 900 2
80 2,000
Lead wires Sleeve (SUS304) Caulking Protective tubing (SUS316)
D
70 200
Red (A1)
Black (B1)
White (B1)
Brown (A2)
Yellow (B2)
Green (B2)
Y-type crimp
terminal for M4
Araldite resin
E52-P20A-7
Dimensions
Specifications
Element type Pt100
Class Class B
Protective tubing
material
SUS316 (with sheath)
Conductor type 3-conductor system
Temperature range −200°C to 450°C
Lead wire Vinyl-covered: −20°C
to 70°C
Model Protective
tubing diameter
Lead wire
length (m)
E52-P20A-7 D=4.8 2M D = 4.8 2
E52-P20A-7 D=6.4 2M D = 6.4 2
Enclosed-terminal Models
Silicone-covered Lead Wires Mo
I Thermocouples
Exgosed-lead Models with Screws
Specifi ations
Thermal Contact
Grounded iype
Temperature range
OQC lo 300°C
Lead wlre
Siliconercavered (0.1/30). occ lo
150°C
Thermocouples with Crimg Terminals
Specifications
Lead wlre
omRon
Siliconercavered (0.1/30). occ lo
150°C
E52-CA1D-40
Dimensions
Model
Screw pure
E5270A1Dr4o M6 1M M6
E5270A1Dr4o M6 2M M6
E5270A1Dr4o M6 4M M6
E52-CA1GT—14
Dimensions
j; ,
Lead wire lengm (M) 1 or 2 m
M
ESZVCAlGTr
ESZVCAlGTr
E52
27
Enclosed-terminal Models
Silicone-covered Lead Wires Models
■Thermocouples
Exposed-lead Models with Screws
Specifications E52-CA1D-40
Dimensions
Thermocouples with Crimp Terminals
Specifications E52-CA1GT-14
Dimensions
Lead wire length (M): 1 or 2 m
57
98
40 dia. Terminal box
Protective tubing
80 dia.
150
D
E52-P20C-7
Dimensions
Specifications
Element type Pt100
Class Class B
Protective tubing
material
SUS316 (with sheath)
Conductor type 3-conductor system
Temperature range −200°C to 450°C
Model Protective tubing
length L (cm)
Protective
tubing diameter
E52-P20C-7 D=4.820 D = 4.8
E52-P20C-7 D=6.4 20 D = 6.4
Element type K (CA)
Class Class 2 (0.75)
Screw material SUS304
Thermal contact Grounded type
Temperature range 0°C to 300°C
Lead wire Silicone-covered (0.1/30): 0°C to
150°C
Model Screw pitch Lead wire
length (m)
E52-CA1D-40 M6 1M M6 1
E52-CA1D-40 M6 2M M6 2
E52-CA1D-40 M6 4M M6 4
11
2.8 10 13 80 Silicone
covering
Silicone
covering
M
80
4.21
3.8 dia.
Movable ring SUS304 screw
8 dia. Caulking SUS304
spring with
6.5 outer dia.
and 5.2
inside dia. Silicone
shrinkable tubing
Crimp terminal
for M4
Thermo-
couple
element
wire
Red (+)
White (−)
Element type K (CA)
Class Class 2 (0.75)
Thermal contact Grounded type
Temperature range 0°C to 300°C
Lead wire Silicone-covered (0.1/30): 0°C to
150°C
Model Lead wire length (m)
E52-CA1GT-14 1M 1
E52-CA1GT-14 2M 2
6.5
15
M
30 80
M4, round,
crimp terminal
Red (+)
White (−)
Silicone-covered
compensating cable with
thirty 0.1-dia. conductors
and external dimensions
of 3.5 × 4.9
Color tubing
Blue CA (K)
Crimp terminal
for M4
Element Interchangeable Thermistor for E508 and E502
E52
28
Thermistors
Element Interchangeable Thermistor for E5CS and E5C2
Temperature Ranges
Specifications
Error
Permissible Temperature
Note: Models with non-standard lead wire length and protective
tubing length are available on request.
This Thermistor is a dedicated Thermistor for the E5C2 and E5CS.
Temperature
range
Color code Nominal resistance Thermistor
constant
Lead wire
−50°C to 50°CBlue 6 kΩ (0°C) 3390K A pair of 0.12 dia. 7 Fluororesin-insulated stranded wires with
0.86 outer dia. each
0°C to 100°CBlack 6 kΩ (0°C) 3390K
50°C to 150°C Red 30 kΩ (0°C) 3450K
100°C to 200°C Yellow 0.55 kΩ (200°C) 4300K
150°C to 300°C Green 4 kΩ (200°C) 5133K Flat glass-wool-shielded lead cable with 0.12 dia. 10 conductors
and external dimensions of 2.5 × 1.55
Item E52-THE@@
Coupling method Element interchangeable thermistor
Class JIS class 1
Protective tubing material SUS304
Time constant 8 to 15 s in still water
Dissipation factor 2.4 to 2.8 mW/°C in still air
Lead wire heat resistive
temperature
180°C
Detectable temperature Error
−50°C to 100°C±1°C max.
100°C to 350°C±1% max. of detectable temperature
Detectable temperature Operating temperature
−50°C to 50°C 100°C
0°C to 100°C 150°C
50°C to 150°C 200°C
100°C to 200°C 250°C
150°C to 300°C 350°C
Exgosed-lead Models
it: iii
Ex osed-lead Models with Screws
Ex osed-lead Models with Flan e
E52
29
Exposed-lead Models
E52-THE5A
Dimensions
Note: The lead wires have no polarity
Exposed-lead Models with Screws
E52-THE6D
Dimensions
Note: The lead wires have no polarity
Exposed-lead Models with Flange
E52-THE6F
Dimensions
Note: The lead wires have no polarity
Note: 1. The Thermistor lead cable can be extended with a standard lead wire for extension. If waterproof performance is required, be sure that
the lead cable joint is of waterproof construction as well.
2. Be sure to specify the model and temperature range when ordering the Thermistor. The Thermistor has a color code according to the
temperature range.
4 dia.
50 1,030
105015
SUS304 t0.25 Color code
Lead wires
(See note.)
Caulking
Temperature range Model
−50°C to 50°C E52-THE5A −50-50°C 1M
0°C to 100°C E52-THE5A 0-100°C 1M
50°C to 150°C E52-THE5A 50-150°C 1M
100°C to 200°C E52-THE5A 100-200°C 1M
150°C to 300°C E52-THE5A 150-300°C 1M
65 15 1,000
105015
Tapered pipe thread
SUS304
R
1
/
8
14
4 dia.
Argon arc welding 10 6
SUS304 t0.25 Color code
Lead wires
(See note.)
Temperature range Model
−50°C to 50°C E52-THE6D −50-50°C 1M
0°C to 100°C E52-THE6D 0-100°C 1M
50°C to 150°C E52-THE6D 50-150°C 1M
100°C to 200°C E52-THE6D 100-200°C 1M
150°C to 300°C E52-THE6D 150-300°C 1M
15 1,000
105015
65
1
SUS304 t0.25
SUS304
4 dia.
120°
20 dia.
30 dia.
Three, 3.5 dia.
120°Color code
Lead wires
(See note.)
Silver
soldering
Temperature range Model
−50°C to 50°C E52-THE6F −50-50°C 1M
0°C to 100°C E52-THE6F 0-100°C 1M
50°C to 150°C E52-THE6F 50-150°C 1M
100°C to 200°C E52-THE6F 100-200°C 1M
150°C to 300°C E52-THE6F 150-300°C 1M
Compression Fittings
E52
30
Accessories
Compression Fittings
Model Information
Note: The Compression Fitting is not of airtight construction. Do not use the Compression Fitting for applications in which the exposure of the
sensing object will cause problems.
The compression fitting is a screw that adjusts and secures the
insertion length of Temperature Sensors with the above protective
tubing diameters.
The material of the Compression Fitting is SUS304 with internal
fixing beads made of brass.
Source: JIS B 0203 (Unit: mm)
Model Screw of part
a
Applicable
protective tubing
diameter
Dimension
b c d Flat diameter
Part c Part b
PT 1/8 D=1.0 R 1/8 1.0 dia. 5 13 10 14 14
PT 1/8 D=1.6 1.6 dia.
PT 1/8 D=3.2 3.2 dia.
PT 1/8 D=4.8 4.8 dia.
PT 1/4 D=3.2 R 1/4 3.2 dia. 5 15 12 17 14
PT 1/4 D=4.8 4.8 dia.
PT 1/4 D=6.4 6.4 dia.
PT 3/8 D=8 R 3/8 8 dia. 5 19 15 21 17
PT 1/2 D=10 R 1/2 10 dia. 8 23.5 19.5 26 21
M 12 D=4.8 M 12 4.8 dia. 5 15 12 17 14
Sensor side
Protective tubing dia.
Head side
a
bcd
D
Nomi-
nal
thread
size
T.P.I.
(No. of
threads
/inch)
Outer
diame-
ter: d
Effec-
tive
diame-
ter: d2
Root
diame-
ter: d1
Stan-
dard
diame-
ter
posi-
tion a
(from
pipe
end)
Mini-
mum
effec-
tive
screw
length:
f
PT 1/8 28 9.728 9.147 8.566 3.97
±0.91
2.5
PT 1/4 19 13.157 12.301 11.445 6.01
±1.34
3.7
PT 3/8 19 16.662 15.806 14.950 6.35
±1.34
3.7
PT 1/2 14 20.955 19.793 18.631 8.16
±1.81
5.0
Main body Retaining screw
SUS304
Material SUS304
Lock bead
Brass
Tighten using the retaining screw to
secure to the protective tubing.
d1
d2
d
af
Tapered thread
Standard dia.
Loose Flanges
E52
31
Loose Flanges
Model Information
Note: 1. Use the Loose Flange in atmospheric pressure. The Loose
Flange is not of airtight construction.
2. Use the Loose Flange at 400°C maximum.
3. Do not apply the Loose Flange to protective tubing
diameters other than the applicable ones.
Material: Aluminum
Applicable protective
tubing diameter
Model
3.2 dia. MF-1 D=3.2
4.8 dia. MF-1 D=4.8
6.4 dia. MF-1 D=6.4
8 dia. MF-1 D=8
10 dia. MF-2 D=10
12 dia. MF-2 D=12
15 dia. MF-2 D=15
22 dia. MF-2 D=22
120°
Three, 5 dia.
21 dia.
D dia.
23 dia.
36
45 dia.
514
M4
Three, 6.5 dia.
54 dia.
31 dia.
D dia.
35 dia.
70 dia.
24
6.6
M6
120°
MF-2MF-1
omRon
Toconvenmnhmetersmtomcnesmumpl b 0.03937. Toconvengrams mm ounces, mumpl b 0.03527.
E52
32
Compensating Conductors
The material of the Compensating Conductor is the same as or similar to that of the Thermocouple. Therefore, the Thermocouple can be connected
to the Compensating Conductor just as if the length of the Thermocouple is to be extended. A standard model for a temperature range between
−20°C and 70°C and two types of heat-resistive models for a temperature range between 0°C and 150°C are available.
Be sure to use the compensating conductor for the extension of the length of the thermocouple.
Model Information
Note: 1. Compensating Conductors with lengths, increased in units of a meter, up to 100 meters are available on request. Specify lengths above
100 meters in units of 100 meters. The maximum length depends on the product. Contact your OMRON representative for details.
2. It has the same waterproof characteristics as the standard model (fully vinyl-covered) and can be used at high temperatures.
Specifications (JIS C1610-1981)
Thermocouple Heat
resistance
Exterior Model
(Length) 1 m 2 m 4 m 8 m
R Standard Fully vinyl-covered (waterproof) WPRG 1M WPRG 2M WPRG 4M WPRG 8M
Heat resistive Fully glass-wool-covered WPRH 1M WPRH 2M WPRH 4M WPRH 8M
Fully glass-wool-covered with external shield of
stainless steel
WPRH6 1M WPRH6 2M WPRH6 4M WPRH6 8M
K (CA) Standard Fully vinyl-covered (waterproof) WCAG 1M WCAG 2M WCAG 4M WCAG 8M
Heat resistive Fully glass-wool-covered WCAH 1M WCAH 2M WCAH 4M WCAH 8M
Fully glass-wool-covered with external shield of
stainless steel
WCAH6 1M WCAH6 2M WCAH6 4M WCAH6 8M
Silicone-covered (See note 2.) WCAG-40 1M WCAG-40 2M WCAG-40 4M WCAG-40 8M
J (IC) Standard Vinyl covered (waterproof) WICG 1M WICG 2M WICG 4M WICG 8M
Heat resistive Fully glass-wool-covered WICH 1M WICH 2M WICH 4M WICH 8M
Fully glass-wool-covered with external shield of
stainless steel
WICH6 1M WICH6 2M WICH6 4M WICH6 8M
Model Type of
thermo-
couple
Use Code Exterior Number of
wires/wire
diameter
Operating
temperature
range (°C)
Error (°C) Exterior
color
Resistance of
both lines
(Ω/m)
WPRG R Standard RX-G Fully vinyl-covered
(waterproof)
4/0.65 0 to 70 +3/−7 Black 0.055
WPRH Heat resis-
tive
RX-H Fully glass-wool-cov-
ered
7/0.3 0 to 150 0.140
WPRH6 RX-H6 Fully glass-wool-cov-
ered with external
shield of stainless
steel
WCAG K (CA) Standard VX-G Fully vinyl-covered
(waterproof)
4/0.65 −20 to 70 ±2.5 Blue 0.39
WCAH Heat resis-
tive
WX-H Fully glass-wool-cov-
ered
7/0.3 0 to 150 ±3.0 1.07
WCAH6 WX-H6 Fully glass-wool-cov-
ered with external
shield of stainless
steel
WCAG-40 Heat resis-
tive for
moving
parts
KX-G Silicone-covered 30/0.1 −20 to 150 ±2.5 4.18
WICG J (IC) Standard JX-G Fully vinyl-covered
(waterproof)
4/0.65 −20 to 70 ±2.5 Yellow 0.47
WICH Heat resis-
tive
JX-H Fully glass-wool-cov-
ered
7/0.3 0 to 150 1.27
WICH6 JX-H6 Fully glass-wool-cov-
ered with external
shield of stainless
steel
In the interest of product improvement, specifications are subject to change without notice.
ALL DIMENSIONS SHOWN ARE IN MILLIMETERS.
To convert millimeters into inches, multiply by 0.03937. To convert grams into ounces, multiply by 0.03527.
20115
Read and Understand This Catalog
Please read and understand this catalog before purchasing the products. Please consult your OMRON representative if you have any questions or
comments.
Warranty and Limitations of Liability
WARRANTY
OMRON's exclusive warranty is that the products are free from defects in materials and workmanship for a period of one year (or other period if specified)
from date of sale by OMRON.
OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, REGARDING NON-INFRINGEMENT, MERCHANTABILITY, OR
FITNESS FOR PARTICULAR PURPOSE OF THE PRODUCTS. ANY BUYER OR USER ACKNOWLEDGES THAT THE BUYER OR USER ALONE HAS
DETERMINED THAT THE PRODUCTS WILL SUITABLY MEET THE REQUIREMENTS OF THEIR INTENDED USE. OMRON DISCLAIMS ALL OTHER
WARRANTIES, EXPRESS OR IMPLIED.
LIMITATIONS OF LIABILITY
OMRON SHALL NOT BE RESPONSIBLE FOR SPECIAL, INDIRECT, OR CONSEQUENTIAL DAMAGES, LOSS OF PROFITS OR COMMERCIAL LOSS
IN ANY WAY CONNECTED WITH THE PRODUCTS, WHETHER SUCH CLAIM IS BASED ON CONTRACT, WARRANTY, NEGLIGENCE, OR STRICT
LIABILITY.
In no event shall the responsibility of OMRON for any act exceed the individual price of the product on which liability is asserted.
IN NO EVENT SHALL OMRON BE RESPONSIBLE FOR WARRANTY, REPAIR, OR OTHER CLAIMS REGARDING THE PRODUCTS UNLESS
OMRON'S ANALYSIS CONFIRMS THAT THE PRODUCTS WERE PROPERLY HANDLED, STORED, INSTALLED, AND MAINTAINED AND NOT
SUBJECT TO CONTAMINATION, ABUSE, MISUSE, OR INAPPROPRIATE MODIFICATION OR REPAIR.
Application Considerations
SUITABILITY FOR USE
OMRON shall not be responsible for conformity with any standards, codes, or regulations that apply to the combination of products in the customer's
application or use of the products.
At the customer's request, OMRON will provide applicable third party certification documents identifying ratings and limitations of use that apply to the
products. This information by itself is not sufficient for a complete determination of the suitability of the products in combination with the end product,
machine, system, or other application or use.
The following are some examples of applications for which particular attention must be given. This is not intended to be an exhaustive list of all possible
uses of the products, nor is it intended to imply that the uses listed may be suitable for the products:
•
Outdoor use, uses involving potential chemical contamination or electrical interference, or conditions or uses not described in this catalog.
•
Nuclear energy control systems, combustion systems, railroad systems, aviation systems, medical equipment, amusement machines, vehicles,
safety equipment, and installations subject to separate industry or government regulations.
•
Systems, machines, and equipment that could present a risk to life or property.
Please know and observe all prohibitions of use applicable to the products.
NEVER USE THE PRODUCTS FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY WITHOUT ENSURING THAT THE
SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS, AND THAT THE OMRON PRODUCTS ARE PROPERLY RATED AND
INSTALLED FOR THE INTENDED USE WITHIN THE OVERALL EQUIPMENT OR SYSTEM.
PROGRAMMABLE PRODUCTS
OMRON shall not be responsible for the user's programming of a programmable product, or any consequence thereof.
Disclaimers
CHANGE IN SPECIFICATIONS
Product specifications and accessories may be changed at any time based on improvements and other reasons.
It is our practice to change model numbers when published ratings or features are changed, or when significant construction changes are made.
However, some specifications of the products may be changed without any notice. When in doubt, special model numbers may be assigned to fix or
establish key specifications for your application on your request. Please consult with your OMRON representative at any time to confirm actual
specifications of purchased products.
DIMENSIONS AND WEIGHTS
Dimensions and weights are nominal and are not to be used for manufacturing purposes, even when tolerances are shown.
PERFORMANCE DATA
Performance data given in this catalog is provided as a guide for the user in determining suitability and does not constitute a warranty. It may represent the
result of OMRON’s test conditions, and the users must correlate it to actual application requirements. Actual performance is subject to the OMRON
Warranty and Limitations of Liability.
ERRORS AND OMISSIONS
The information in this document has been carefully checked and is believed to be accurate; however, no responsibility is assumed for clerical,
typographical, or proofreading errors, or omissions.
2011.5
In the interest of product improvement, specifications are subject to change without notice.
OMRON Corporation
Industrial Automation Company
http://www.ia.omron.com/
(c)Copyright OMRON Corporation 2011 All Right Reserved.
Products related to this Datasheet
TEMPERATURE SENSOR
TEMPERATURE SENSOR
TEMPERATURE SENSOR
T-COUPLE K 1.4 THREADED 1M
TEMPERATURE SENSOR
TEMPERATURE SENSOR
TEMPERATURE SENSOR
T-COUPLE TYPE K L=100MM 1M
THERMOCOUPLE SENSOR
TEMPERATURE SENSOR
TEMPERATURE SENSOR
THERMOCOUPLE K
THERMOCOUPLE K
THERMOCOUPLE K
THERMOCOUPLE K
TEMPERATURE CONTROL
THERMOCOUPLE K
TEMPERATURE CONTROL
TEMPERATURE SENSOR
THERMOCOUPLE K
THERMOCOUPLE K
THERMOCOUPLE K
THERMOCOUPLE
THERMOCOUPLE K
THERMOCOUPLE K
THERMOCOUPLE K
TEMPERATURE SENSOR
TEMPERATURE SENSOR
TEMPERATURE CONTROL
THERMOCOUPLE K