DiPole ComAer 2.4: WCP
External Antenna – Snap-in/Captive
Americas: +1.847 839.6907
IAS-AmericasEastSales@lairdtech.com
Europe: +44.1628.858941
IAS-EUSales@lairdtech.com
Asia: +86.21.5855.0827.127
IAS-AsiaSales@lairdtech.com
www.lairdtech.com
FEATURES
Fits in .25” case up to .070” thick
Alignment notches to prevent rotation
Sub-miniature right angle coax connector
1/2 wave coaxial dipole, flexible element
Snap-in w/clutch that allows 360° rotation
• FCC Part 15 compliant polarized connector
MARKETS
®
IEEE 802.11b/g devices
Today’s work and lifestyles require us to communicate anytime, anywhere whether on the move or
sitting still. Bluetooth® and 802.11 standards make wireless connections to computer networks and
other devices possible, while at the same time enabling freedom of movement.
Laird's practical and rugged external wireless device antennas are designed to fit into the portable devices
used in office, industrial, and home environments. The antennas feature flexible elements and many are
½ wave coaxial dipole design for reduced ground dependence and improved performance.
AZIMUTH PLANE
WCP2400MMCX
ELEVATION PLANE
WCP2400MMCX
SPECIF ICATI ONS
PART NUMBER CONNECTOR
ANT-DS-DIPOLE-WCP 1214
Any information furnished by Laird Inc. and its agents is believed to be accurate and reliable. Responsibility for the use and application of Laird materials rests with the end user, since Laird and its agents cannot
be aware of all potential uses. Laird makes no warranties as to the fitness, merchantability or suitability of any Laird materials or products for any specific or general uses. Laird shall not be liable for incidental
or consequential damages of any kind. All Laird products are sold pursuant to the Laird Terms and Conditions of sale in effect from time to time, a copy of which will be furnished upon request. © Copyright
2014 Laird Inc. All Rights Reserved. Laird, Laird Technologies, the Laird Logo, and other marks are trade marks or registered trade marks of Laird Inc. or an affiliate company thereof. Other product or service
names may be the property of third parties. Nothing herein provides a license under any Laird or any third party intellectual property rights.
MODEL NUMBER CABLE
Products related to this Datasheet
RF ANT 2.4GHZ WHIP STR CAB 1"
RF ANT 2.4GHZ WHIP STR CAB 3"
RF ANT 2.4GHZ WHIP STR CAB 5"
RF ANT 2.4GHZ WHIP STR CAB 7"