(um Hm.
REV. B
Information furnished by Analog Devices is believed to be accurate and
reliable. However, no responsibility is assumed by Analog Devices for its
use, nor for any infringements of patents or other rights of third parties
which may result from its use. No license is granted by implication or
otherwise under any patent or patent rights of Analog Devices.
a
AD9762
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106, U.S.A.
Tel: 781/329-4700 World Wide Web Site: http://www.analog.com
Fax: 781/326-8703 © Analog Devices, Inc., 2000
12-Bit, 125 MSPS
TxDAC
®
D/A Converter
FUNCTIONAL BLOCK DIAGRAM
50pF
COMP1
+1.20V REF
AVDD ACOM
REFLO
COMP2
CURRENT
SOURCE
ARRAY
0.1F
+5V
SEGMENTED
SWITCHES
LSB
SWITCHES
REFIO
FS ADJ
DVDD
DCOM
CLOCK
+5V
RSET
0.1F
CLOCK
IOUTA
IOUTB
0.1F
LATCHES
AD9762
SLEEP
DIGITAL DATA INPUTS
(
DB11–DB0
)
FEATURES
Member of Pin-Compatible TxDAC Product Family
125 MSPS Update Rate
12-Bit Resolution
Excellent Spurious Free Dynamic Range Performance
SFDR to Nyquist @ 5 MHz Output: 70 dBc
Differential Current Outputs: 2 mA to 20 mA
Power Dissipation: 175 mW @ 5 V to 45 mW @ 3 V
Power-Down Mode: 25 mW @ 5 V
On-Chip 1.20 V Reference
Single +5 V or +3 V Supply Operation
Package: 28-Lead SOIC and TSSOP
Edge-Triggered Latches
APPLICATIONS
Communication Transmit Channel:
Basestations (Single/Multichannel Applications)
ADSL/HFC Modems
Direct Digital Synthesis (DDS)
Instrumentation
PRODUCT DESCRIPTION
The AD9762 is the 12-bit resolution member of the TxDAC
series of high performance, low power CMOS digital-to-analog
converters (DACs). The TxDAC
family which consists of pin
compatible 8-, 10-, 12-, and 14-bit DACs is specifically opti-
mized for the transmit signal path of communication systems.
All of the devices share the same interface options, small outline
package and pinout, thus providing an upward or downward
component selection path based on performance, resolution and
cost. The AD9762 offers exceptional ac and dc performance
while supporting update rates up to 125 MSPS.
The AD9762’s flexible single-supply operating range of 2.7 V to
5.5 V and low power dissipation are well suited for portable and
low power applications. Its power dissipation can be further
reduced to a mere 45 mW without a significant degradation in
performance by lowering the full-scale current output. Also, a
power-down mode reduces the standby power dissipation to
approximately 25 mW.
The AD9762 is manufactured on an advanced CMOS process.
A segmented current source architecture is combined with a
proprietary switching technique to reduce spurious components
and enhance dynamic performance. Edge-triggered input
latches and a 1.2 V temperature compensated bandgap refer-
ence have been integrated to provide a complete monolithic
DAC solution. Flexible supply options support +3 V and +5 V
CMOS logic families.
The AD9762 is a current-output DAC with a nominal full-scale
output current of 20 mA and > 100 kΩ output impedance.
TxDAC is a registered trademark of Analog Devices, Inc.
Differential current outputs are provided to support single-
ended or differential applications. Matching between the two
current outputs ensures enhanced dynamic performance in a
differential output configuration. The current outputs may be
tied directly to an output resistor to provide two complemen-
tary, single-ended voltage outputs or fed directly into a trans-
former. The output voltage compliance range is 1.25 V.
The on-chip reference and control amplifier are configured for
maximum accuracy and flexibility. The AD9762 can be driven
by the on-chip reference or by a variety of external reference
voltages. The internal control amplifier which provides a wide
(>10:1) adjustment span allows the AD9762 full-scale current
to be adjusted over a 2 mA to 20 mA range while maintaining
excellent dynamic performance. Thus, the AD9762 may oper-
ate at reduced power levels or be adjusted over a 20 dB range to
provide additional gain ranging capabilities.
The AD9762 is available in 28-lead SOIC and TSSOP pack-
ages. It is specified for operation over the industrial tempera-
ture range.
PRODUCT HIGHLIGHTS
1. The AD9762 is a member of the TxDAC
product family which
provides an upward or downward component selection path
based on resolution (8 to 14 bits), performance and cost.
2. Manufactured on a CMOS process, the AD9762 uses a pro-
prietary switching technique that enhances dynamic perfor-
mance beyond what was previously attainable by higher
power/cost bipolar or BiCMOS devices.
3. On-chip, edge-triggered input CMOS latches interface readily
to +3 V and +5 V CMOS logic families. The AD9762 can
support update rates up to 125 MSPS.
4. A flexible single-supply operating range of 2.7 V to 5.5 V and
a wide full-scale current adjustment span of 2 mA to 20 mA
allow the AD9762 to operate at reduced power levels.
5. The current output(s) of the AD9762 can be easily config-
ured for various single-ended or differential circuit topologies.
AD9762* PRODUCT PAGE QUICK LINKS
Last Content Update: 02/23/2017
COMPARABLE PARTS
View a parametric search of comparable parts.
EVALUATION KITS
•AD9762 Evaluation Board
DOCUMENTATION
Application Notes
•AN-237: Choosing DACs for Direct Digital Synthesis
•AN-320A: CMOS Multiplying DACs and Op Amps Combine
to Build Programmable Gain Amplifier, Part 1
•AN-414: Low Cost, Low Power Devices for HDSL
Applications
•AN-420: Using the AD9708/AD9760/AD9701/AD9764-EB
Evaluation Board
•AN-595: Understanding Pin Compatibility in the TxDAC®
Line of High Speed D/A Converters
•AN-912: Driving a Center-Tapped Transformer with a
Balanced Current-Output DAC
Data Sheet
•AD9762: 12-Bit, 100 MSPS+ TxDAC® D/A Converter Data
Sheet
TOOLS AND SIMULATIONS
•AD9762 IBIS Models
REFERENCE MATERIALS
Informational
• Advantiv™ Advanced TV Solutions
Solutions Bulletins & Brochures
•Digital to Analog Converters ICs Solutions Bulletin
DESIGN RESOURCES
•AD9762 Material Declaration
•PCN-PDN Information
•Quality And Reliability
•Symbols and Footprints
DISCUSSIONS
View all AD9762 EngineerZone Discussions.
SAMPLE AND BUY
Visit the product page to see pricing options.
TECHNICAL SUPPORT
Submit a technical question or find your regional support
number.
DOCUMENT FEEDBACK
Submit feedback for this data sheet.
This page is dynamically generated by Analog Devices, Inc., and inserted into this data sheet. A dynamic change to the content on this page will not
trigger a change to either the revision number or the content of the product data sheet. This dynamic page may be frequently modified.
DC SPECIFICATIONS
Parameter Min Typ Max Units
RESOLUTION 12 Bits
DC ACCURACY
1
Integral Linearity Error (INL)
T
A
= +25°C –2.5 ±0.75 +2.5 LSB
T
MIN
to T
MAX
–4.0 ±1.0 +4.0 LSB
Differential Nonlinearity (DNL)
T
A
= +25°C –1.5 ±0.5 +1.5 LSB
T
MIN
to T
MAX
–2.0 ±0.75 +2.0 LSB
ANALOG OUTPUT
Offset Error –0.025 +0.025 % of FSR
Gain Error
(Without Internal Reference) –10 ±2 +10 % of FSR
Gain Error
(With Internal Reference) –10 ±1 +10 % of FSR
Full-Scale Output Current
2
2.0 20.0 mA
Output Compliance Range –1.0 +1.25 V
Output Resistance 100 kΩ
Output Capacitance 5 pF
REFERENCE OUTPUT
Reference Voltage 1.08 1.20 1.32 V
Reference Output Current
3
100 nA
REFERENCE INPUT
Input Compliance Range 0.1 1.25 V
Reference Input Resistance 1 MΩ
Small Signal Bandwidth (w/o C
COMP1
)
4
1.4 MHz
TEMPERATURE COEFFICIENTS
Offset Drift 0 ppm of FSR/°C
Gain Drift
(Without Internal Reference) ±50 ppm of FSR/°C
Gain Drift
(With Internal Reference) ±100 ppm of FSR/°C
Reference Voltage Drift ±50 ppm/°C
POWER SUPPLY
Supply Voltages
AVDD
5
2.7 5.0 5.5 V
DVDD 2.7 5.0 5.5 V
Analog Supply Current (I
AVDD
)2530mA
Digital Supply Current (I
DVDD
)
6
1.5 2 mA
Supply Current Sleep Mode (I
AVDD
) 8.5 mA
Power Dissipation
6
(5 V, I
OUTFS
= 20 mA) 133 160 mW
Power Dissipation
7
(5 V, I
OUTFS
= 20 mA) 190 mW
Power Dissipation
7
(3 V, I
OUTFS
= 2 mA) 45 mW
Power Supply Rejection Ratio—AVDD –0.4 +0.4 % of FSR/V
Power Supply Rejection Ratio—DVDD –0.025 +0.025 % of FSR/V
OPERATING RANGE –40 +85 °C
NOTES
1
Measured at IOUTA, driving a virtual ground.
2
Nominal full-scale current, I
OUTFS
, is 32 × the I
REF
current.
3
Use an external buffer amplifier to drive any external load.
4
Reference bandwidth is a function of external cap at COMP1 pin and signal level. Refer to Figure 41.
5
For operation below 3 V, it is recommended that the output current be reduced to 12 mA or less to maintain optimum performance.
6
Measured at f
CLOCK
= 25 MSPS and f
OUT
= 1.0 MHz.
7
Measured as unbuffered voltage output into 50 Ω R
LOAD
at IOUTA and IOUTB, f
CLOCK
= 100 MSPS and f
OUT
= 40 MHz.
Specifications subject to change without notice.
(TMIN to TMAX , AVDD = +5 V, DVDD = +5 V, IOUTFS = 20 mA, unless otherwise noted)
–2– REV. B
AD9762–SPECIFICATIONS
DYNAMIC SPECIFICATIONS
Parameter Min Typ Max Units
DYNAMIC PERFORMANCE
Maximum Output Update Rate (f
CLOCK
) 125 MSPS
Output Settling Time (t
ST
) (to 0.1%)
1
35 ns
Output Propagation Delay (t
PD
)1ns
Glitch Impulse 5 pV-s
Output Rise Time (10% to 90%)
1
2.5 ns
Output Fall Time (10% to 90%)
1
2.5 ns
Output Noise (I
OUTFS
= 20 mA) 50 pA/√Hz
Output Noise (I
OUTFS
= 2 mA) 30 pA/√Hz
AC LINEARITY
Spurious-Free Dynamic Range to Nyquist
f
CLOCK
= 25 MSPS; f
OUT
= 1.00 MHz
T
A
= +25°C 75 79 dBc
T
MIN
to T
MAX
73 dBc
f
CLOCK
= 50 MSPS; f
OUT
= 1.00 MHz 79 dBc
f
CLOCK
= 50 MSPS; f
OUT
= 2.51 MHz 74 dBc
f
CLOCK
= 50 MSPS; f
OUT
= 5.02 MHz 70 dBc
f
CLOCK
= 50 MSPS; f
OUT
= 20.2 MHz 57 dBc
f
CLOCK
= 100 MSPS; f
OUT
= 2.51 MHz 73 dBc
f
CLOCK
= 100 MSPS; f
OUT
= 5.04 MHz 67 dBc
f
CLOCK
= 100 MSPS; f
OUT
= 20.2 MHz 57 dBc
f
CLOCK
= 100 MSPS; f
OUT
= 40.4 MHz 53 dBc
Spurious-Free Dynamic Range within a Window
f
CLOCK
= 25 MSPS; f
OUT
=1.00 MHz; 2 MHz Span
T
A
= +25°C 78 86 dBc
T
MIN
to T
MAX
76 dBc
f
CLOCK
= 50 MSPS; f
OUT
= 5.02 MHz; 2 MHz Span 84 dBc
f
CLOCK
= 100 MSPS; f
OUT
= 5.04 MHz; 4 MHz Span 84 dBc
Total Harmonic Distortion
f
CLOCK
= 25 MSPS; f
OUT
= 1.00 MHz
T
A
= +25°C –78 –74 dBc
T
MIN
to T
MAX
–72 dBc
f
CLOCK
= 50 MHz; f
OUT
= 2.00 MHz –75 dBc
f
CLOCK
= 100 MHz; f
OUT
= 2.00 MHz –75 dBc
Multitone Power Ratio (8 Tones at 110 kHz Spacing)
f
CLOCK
= 20 MSPS; f
OUT
= 2.00 MHz to 2.99 MHz 73 dBc
NOTES
1
Measured single ended into 50 Ω load.
Specifications subject to change without notice.
(TMIN to TMAX , AVDD = +5 V, DVDD = +5 V, IOUTFS = 20 mA, Differential Transformer Coupled Output,
50 ⍀ Doubly Terminated, unless otherwise noted)
AD9762
–3–
REV. B
AD9762
–4– REV. B
DIGITAL SPECIFICATIONS
Parameter Min Typ Max Units
DIGITAL INPUTS
Logic “1” Voltage @ DVDD = +5 V 3.5 5 V
Logic “1” Voltage @ DVDD = +3 V 2.1 3 V
Logic “0” Voltage @ DVDD = +5 V 0 1.3 V
Logic “0” Voltage @ DVDD = +3 V 0 0.9 V
Logic “1” Current –10 +10 µA
Logic “0” Current –10 +10 µA
Input Capacitance 5 pF
Input Setup Time (t
S
) 2.0 ns
Input Hold Time (t
H
) 1.5 ns
Latch Pulsewidth (t
LPW
) 3.5 ns
Specifications subject to change without notice.
0.1%
0.1%
tS tH
tLPW
tPD tST
DB0–DB11
CLOCK
IOUTA
OR
IOUTB
Figure 1. Timing Diagram
ABSOLUTE MAXIMUM RATINGS*
With
Parameter Respect to Min Max Units
AVDD ACOM –0.3 +6.5 V
DVDD DCOM –0.3 +6.5 V
ACOM DCOM –0.3 +0.3 V
AVDD DVDD –6.5 +6.5 V
CLOCK, SLEEP DCOM –0.3 DVDD + 0.3 V
Digital Inputs DCOM –0.3 DVDD + 0.3 V
IOUTA, IOUTB ACOM –1.0 AVDD + 0.3 V
COMP1, COMP2 ACOM –0.3 AVDD + 0.3 V
REFIO, FSADJ ACOM –0.3 AVDD + 0.3 V
REFLO ACOM –0.3 +0.3 V
Junction Temperature +150 °C
Storage Temperature –65 +150 °C
Lead Temperature
(10 sec) +300 °C
*Stresses above those listed under Absolute Maximum Ratings may cause perma-
nent damage to the device. This is a stress rating only; functional operation of the
device at these or any other conditions above those indicated in the operational
sections of this specification is not implied. Exposure to absolute maximum
ratings for extended periods may effect device reliability.
ORDERING GUIDE
Temperature Package Package
Model Range Description Option*
AD9762AR –40°C to +85°C 28-Lead 300 mil SOIC R-28
AD9762ARU –40°C to +85°C 28-Lead TSSOP RU-28
AD9762-EB Evaluation Board
*R = SOIC, RU = TSSOP.
THERMAL CHARACTERISTICS
Thermal Resistance
28-Lead 300 mil SOIC
θ
JA
= 71.4°C/W
θ
JC
= 23°C/W
28-Lead TSSOP
θ
JA
= 97.9°C/W
θ
JC
= 14.0°C/W
CAUTION
ESD (electrostatic discharge) sensitive device. Electrostatic charges as high as 4000 V readily
accumulate on the human body and test equipment and can discharge without detection.
Although the AD9762 features proprietary ESD protection circuitry, permanent damage may
occur on devices subjected to high energy electrostatic discharges. Therefore, proper ESD
precautions are recommended to avoid performance degradation or loss of functionality.
(TMIN to TMAX, AVDD = +5 V, DVDD = +5 V, IOUTFS = 20 mA unless otherwise noted)
WARNING!
ESD SENSITIVE DEVICE
DDDDDDDDDDDDDD
AD9762
–5–
REV. B
PIN CONFIGURATION
14
13
12
11
17
16
15
20
19
18
10
9
8
1
2
3
4
7
6
5
TOP VIEW
(Not to Scale)
28
27
26
25
24
23
22
21
AD9762
NC = NO CONNECT
(MSB) DB11
DB10
DB9
DB8
DB7
DB6
DB5
DB4
DB3
DB2
DB1
DB0
NC
NC
CLOCK
DVDD
DCOM
NC
AVDD
COMP2
IOUTA
IOUTB
ACOM
COMP1
FS ADJ
REFIO
REFLO
SLEEP
PIN DESCRIPTIONS
Pin No. Name Description
1 DB11 Most Significant Data Bit (MSB).
2–11 DB10–DB1 Data Bits 1–10.
12 DB0 Least Significant Data Bit (LSB).
13, 14, 25 NC No Internal Connection.
15 SLEEP Power-down Control Input. Active High. Contains active pull-down circuit, thus may be left unterminated if
not used.
16 REFLO Reference Ground when Internal 1.2 V Reference Used. Connect to AVDD to disable internal reference.
17 REFIO Reference Input/Output. Serves as reference input when internal reference disabled (i.e., Tie REFLO to
AVDD). Serves as 1.2 V reference output when internal reference activated (i.e., Tie REFLO to ACOM).
Requires 0.1 µF capacitor to ACOM when internal reference activated.
18 FS ADJ Full-Scale Current Output Adjust.
19 COMP1 Bandwidth/Noise Reduction Node. Add 0.1 µF to AVDD for optimum performance.
20 ACOM Analog Common.
21 IOUTB Complementary DAC Current Output. Full-scale current when all data bits are 0s.
22 IOUTA DAC Current Output. Full-scale current when all data bits are 1s.
23 COMP2 Internal Bias Node for Switch Driver Circuitry. Decouple to ACOM with 0.1 µF capacitor.
24 AVDD Analog Supply Voltage (+2.7 V to +5.5 V).
26 DCOM Digital Common.
27 DVDD Digital Supply Voltage (+2.7 V to +5.5 V).
28 CLOCK Clock Input. Data latched on positive edge of clock.
AD9762
–6–REV. B
DEFINITIONS OF SPECIFICATIONS
Linearity Error (Also Called Integral Nonlinearity or INL)
Linearity error is defined as the maximum deviation of the
actual analog output from the ideal output, determined by a
straight line drawn from zero to full scale.
Differential Nonlinearity (or DNL)
DNL is the measure of the variation in analog value, normalized
to full scale, associated with a 1 LSB change in digital input
code.
Monotonicity
A D/A converter is monotonic if the output either increases or
remains constant as the digital input increases.
Offset Error
The deviation of the output current from the ideal of zero is
called offset error. For I
OUTA
, 0 mA output is expected when the
inputs are all 0s. For I
OUTB
, 0 mA output is expected when all
inputs are set to 1s.
Gain Error
The difference between the actual and ideal output span. The
actual span is determined by the output when all inputs are set
to 1s minus the output when all inputs are set to 0s.
Output Compliance Range
The range of allowable voltage at the output of a current-output
DAC. Operation beyond the maximum compliance limits may
cause either output stage saturation or breakdown resulting in
nonlinear performance.
Temperature Drift
Temperature drift is specified as the maximum change from the
ambient (+25°C) value to the value at either T
MIN
or T
MAX
. For
offset and gain drift, the drift is reported in ppm of full-scale
range (FSR) per degree C. For reference drift, the drift is
reported in ppm per degree C.
Power Supply Rejection
The maximum change in the full-scale output as the supplies
are varied from nominal to minimum and maximum specified
voltages.
Settling Time
The time required for the output to reach and remain within a
specified error band about its final value, measured from the
start of the output transition.
Glitch Impulse
Asymmetrical switching times in a DAC give rise to undesired
output transients that are quantified by a glitch impulse. It is
specified as the net area of the glitch in pV-s.
Spurious-Free Dynamic Range
The difference, in dB, between the rms amplitude of the output
signal and the peak spurious signal over the specified bandwidth.
Total Harmonic Distortion
THD is the ratio of the rms sum of the first six harmonic
components to the rms value of the measured output signal. It is
expressed as a percentage or in decibels (dB).
Multitone Power Ratio
The spurious-free dynamic range for an output containing mul-
tiple carrier tones of equal amplitude. It is measured as the
difference between the rms amplitude of a carrier tone to the
peak spurious signal in the region of a removed tone.
50pF
COMP1
+1.20V REF
AVDD ACOM
REFLO
COMP2
PMOS
CURRENT SOURCE
ARRAY
0.1F
+5V
SEGMENTED SWITCHES
FOR DB11–DB3
LSB
SWITCHES
REFIO
FS ADJ
DVDD
DCOM
CLOCK
+5V
R
SET
2k⍀
0.1F
DVDD
DCOM
IOUTA
IOUTB
0.1F
AD9762
SLEEP
50⍀
RETIMED
CLOCK
OUTPUT*
LATCHES
DIGITAL
DATA
TEKTRONIX
AWG-2021
LECROY 9210
PULSE GENERATOR
CLOCK
OUTPUT
50⍀20pF
50⍀20pF
100⍀
TO HP3589A
SPECTRUM/
NETWORK
ANALYZER
50⍀ INPUT
MINI-CIRCUITS
T1-1T
* AWG2021 CLOCK RETIMED
SUCH THAT DIGITAL DATA
TRANSITIONS ON FALLING EDGE
OF 50% DUTY CYCLE CLOCK.
Figure 2. Basic AC Characterization Test Set-Up
wk.
\
\m
/\
’ T a
\ 7
K
2
5.75/7
AD9762
–7–
REV. B
Typical AC Characterization Curves @ +5 V Supplies
(AVDD = +5 V, DVDD = +5 V, IOUTFS = 20 mA, 50 ⍀ Doubly Terminated Load, Differential Output, TA = +25ⴗC, SFDR up to Nyquist, unless otherwise noted)
FREQUENCY – MHz
SFDR – dBc
90
80
50
0.1 100
110
60
70
5MSPS 25MSPS
50MSPS
100MSPS
125MSPS
Figure 3. SFDR vs. f
OUT
@ 0 dBFS
FREQUENCY – MHz
SFDR – dBc
85
50
0.00 5.00 25.0010.00 15.00 20.00
80
75
70
60
55
65
0dBFS
–6dBFS
–12dBFS
Figure 6. SFDR vs. f
OUT
@ 50 MSPS
A
OUT
– dBFS
SFDR – dBc
85
45
–30 –25 0
–20 –15 –10 –5
75
55
65
455kHz
@ 5MSPS
2.27MHz
@ 25MSPS 4.55MHz
@ 50MSPS
9.1MHz
@ 100MSPS
11.37MHz
@ 125MSPS
Figure 9. Single-Tone SFDR vs. A
OUT
@ f
OUT
= f
CLOCK
/11
FREQUENCY – MHz
SFDR – dBc
85
50
0.00 2.50
0.50 1.00 1.50 2.00
80
75
70
60
55
65
0dBFS
–6dBFS
–12dBFS
Figure 4. SFDR vs. f
OUT
@ 5 MSPS
FREQUENCY – MHz
SFDR – dBc
85
50
0.00 10.00 50.00
20.00 30.00 40.00
80
75
70
60
55
65
0dBFS
–6dBFS
–12dBFS
Figure 7. SFDR vs. f
OUT
@100 MSPS
A
OUT
– dBFS
SFDR – dBc
85
45
–30 –25 0
–20 –15 –10 –5
75
55
65
1MHz
@ 5MSPS
5.0MHz
@ 25MSPS 10MHz
@ 50MSPS
20MHz
@ 100MSPS
25MHz
@ 125MSPS
Figure 10. Single-Tone SFDR vs.
A
OUT
@ f
OUT
= f
CLOCK
/5
FREQUENCY – MHz
SFDR – dBc
85
50
0.00 2.00 12.004.00 6.00 8.00 10.00
80
75
70
60
55
65
0dBFS
–6dBFS
–12dBFS
Figure 5. SFDR vs. f
OUT
@ 25 MSPS
FREQUENCY – MHz
SFDR – dBc
85
50
0.00 10.00 60.0020.00 30.00 40.00 50.00
80
75
70
60
55
65
0dBFS
–6dBFS –12dBFS
Figure 8. SFDR vs. f
OUT
@ 125 MSPS
A
OUT
– dBFS
SFDR – dBc
80
40
–30 –25 0
–20 –15 –10 –5
70
50
60
0.675/0.725MHz
@ 5MSPS
3.38/3.63MHz
@ 25MSPS
6.75/7.25MHz
@ 50MSPS
13.5/14.5MHz
@ 100MSPS
16.9/18.1MHz
@ 125MSPS
Figure 11. Dual-Tone SFDR vs. A
OUT
@ f
OUT
= f
CLOCK
/7
AD9762
–8–REV. B
FREQUENCY – MSPS
dBc
–70
–75
–950 20 140
40 60 80 100 120
–80
–85
–90
2ND
HARMONIC
3RD
HARMONIC
4TH
HARMONIC
Figure 12. THD vs. f
CLOCK
@
f
OUT
= 2 MHz
1.25
–0.50
–1.25 4000
ERROR – LSB
1000 2000 3000
1.00
–0.25
0.25
0
–0.75
0.50
–1.00
0.75
CODE
0
Figure 15. Typical INL
10dB – Div
0
–100
START: 0.3 MHz STOP: 50.0 MHz
f
CLOCK
= 100 MSPS
f
OUT
= 2.41MHz
SFDR = 72dBc
AMPLITUDE = 0dBFS
Figure 18. Single-Tone SFDR
IOUTFS – mA
SFDR – dBc
80
70
30 28 2014
60
50
40
75
65
55
45
35
4 6 10 12 16 18
2.5MHz
10MHz
22.2MHz
40MHz
Figure 13. SFDR vs. f
OUT
and I
OUTFS
@ 100 MSPS, 0 dBFS
1
–0.4
4000
ERROR – LSB
1000 2000 3000
0.8
–0.2
0.2
0
0.4
0.6
CODE
0
Figure 16. Typical DNL
10dB – Div
0
–100
START: 0.3 MHz STOP: 50.0 MHz
f
CLOCK
= 100 MSPS
f
OUT1
= 13.5MHz
f
OUT2
= 14.5MHz
SFDR = 62dBc
AMPLITUDE = 0dBFS
Figure 19. Dual-Tone SFDR
OUTPUT FREQUENCY – MHz
SFDR – dBc
75
70
45
1 10 100
60
55
50
65
IDIFF @ –6dBFS
IDIFF @ 0dBFS
IOUTA @ –6dBFS
IOUTA @ 0dBFS
Figure 14. Differential vs. Single-
Ended SFDR vs. f
OUT
@ 100 MSPS
TEMPERATURE – ⴗC
SFDR – dBc
80
75
50
–40 –20 80
60
70
65
60
55
40200
2.5MHz
10MHz
40MHz
Figure 17. SFDR vs. Temperature
@ 100 MSPS, 0 dBFS
10dB – Div
–10
–110
START: 0.3 MHz STOP: 25.0 MHz
f
CLOCK
= 50 MSPS
f
OUT1
= 6.25MHz
f
OUT2
= 6.75MHz
f
OUT3
= 7.25MHz
f
OUT4
= 7.75MHz
SFDR = 71dBc
AMPLITUDE = 0dBFS
Figure 20. Four-Tone SFDR
WNW“—
// x x x x x
t \
zsmsws mm . my;
2 [—4
mM
#52 Wny
/ K
// —4 \
a
I:
a
\ @
AD9762
–9–
REV. B
FREQUENCY – MHz
SFDR – dBc
90
80
50
0.1 100
110
60
70
5MSPS
25MSPS
50MSPS
100MSPS
125MSPS
Figure 21. SFDR vs. f
OUT
@ 0 dBFS
FREQUENCY – MHz
SFDR – dBc
85
50
05 25
10 15 20
80
75
70
60
55
65
0dBFS
–6dBFS
–12dBFS
Figure 24. SFDR vs. f
OUT
@ 50 MSPS
A
OUT
– dBFS
SFDR – dBc
90
50
–30 –25 0
–20 –15 –10 –5
80
60
70
455kHz
@ 5MSPS
2.27MHz
@ 25MSPS
4.55MHz
@ 50MSPS
9.1MHz
@ 100MSPS
11.37MHz
@ 125MSPS
40
Figure 27. Single-Tone SFDR vs. A
OUT
@ f
OUT
= f
CLOCK
/11
Typical AC Characterization Curves @ +3 V Supplies
(AVDD = +3 V, DVDD = +3 V, IOUTFS = 20 mA, 50 Ω Doubly Terminated Load, Differential Output, TA = +25ⴗC, SFDR up to Nyquist, unless otherwise noted)
FREQUENCY – MHz
SFDR – dBc
85
50
0.00 2.500.50 1.00 1.50 2.00
80
75
70
60
55
65
0dBFS
–6dBFS
–12dBFS
Figure 22. SFDR vs. f
OUT
@ 5 MSPS
FREQUENCY – MHz
SFDR – dBc
85
50
010 50
20 30 40
80
75
70
60
55
65
0dBFS
–6dBFS
–12dBFS
Figure 25. SFDR vs. f
OUT
@ 100 MSPS
A
OUT
– dBFS
SFDR – dBc
90
50
–30 –25 0
–20 –15 –10 –5
80
60
70
1MHz
@ 5MSPS
5.0MHz
@ 25MSPS
10MHz
@ 50MSPS
20MHz
@ 100MSPS
25MHz
@ 125MSPS
40
Figure 28. Single-Tone SFDR vs.
A
OUT
@ f
OUT
= f
CLOCK
/5
FREQUENCY – MHz
SFDR – dBc
85
50
02 1246 8 10
80
75
70
60
55
65 0dBFS
–6dBFS
–12dBFS
Figure 23. SFDR vs. f
OUT
@ 25 MSPS
FREQUENCY – MHz
SFDR – dBc
85
50
010 6020 30 40 50
80
75
70
60
55
65
0dBFS
–6dBFS
–12dBFS
Figure 26. SFDR vs. f
OUT
@ 125 MSPS
A
OUT
– dBFS
SFDR – dBc
80
40
–30 –25 0
–20 –15 –10 –5
70
50
60
0.675/0.725MHz
@ 5MSPS
3.38/3.63MHz
@ 25MSPS
6.75/7.25MHz
@ 50MSPS
13.5/14.5MHz
@ 100MSPS
16.9/18.1MHz
@ 125MSPS
90
Figure 29. Dual-Tone SFDR vs. A
OUT
@ f
OUT
= f
CLOCK
/7
AD9762
–10–REV. B
FREQUENCY – MSPS
dBc
–70
–75
–950 20 140
40 60 80 100 120
–80
–85
–90
2ND
HARMONIC 3RD
HARMONIC
4TH
HARMONIC
Figure 30. THD vs. f
CLOCK
@ f
OUT
=
2 MHz
1.25
–0.50
–1.25 4000
ERROR – LSB
1000 2000 3000
1.00
–0.25
0.25
0
–0.75
0.50
–1.00
0.75
CODE
0
Figure 33. Typical INL
10dB – Div
0
–100
START: 0.3 MHz STOP: 50.0 MHz
f
CLOCK
= 100 MSPS
f
OUT
= 2.41MHz
SFDR = 72dBc
AMPLITUDE = 0dBFS
Figure 36. Single-Tone SFDR
I
OUTFS
– mA
SFDR – dBc
80
70
30 24 20
14
60
50
40
75
65
55
45
35
6 8 10 12 16 18
2.5MHz
10MHz
22.2MHz
40MHz
Figure 31. SFDR vs. f
OUT
and I
OUTFS
@ 100 MSPS, 0 dBFS
1
–0.4
4000
ERROR – LSB
1000 2000 3000
0.8
–0.2
0.2
0
0.4
0.6
CODE
0
Figure 34. Typical DNL
10dB – Div
0
–100
START: 0.3 MHz STOP: 50.0 MHz
f
CLOCK
= 100 MSPS
f
OUT1
= 13.5MHz
f
OUT2
= 14.5MHz
SFDR = 59.0dBc
AMPLITUDE = 0dBFS
Figure 37. Dual-Tone SFDR
OUTPUT FREQUENCY – MHz
SFDR – dBc
75
70
45
1 10 100
60
55
50
65
IDIFF @
–6dBFS
IDIFF @
0dBFS
IOUTA @
–6dBFS
IOUTA @
0dBFS
Figure 32. Differential vs. Single
Ended SFDR vs. f
OUT
@ 100 MSPS
TEMPERATURE – ⴗC
SFDR – dBc
80
75
50
–40 –20 8060
70
65
60
55
40200
2.5MHz
10MHz
28.6MHz
Figure 35. SFDR vs. Temperature
@ 100 MSPS, 0 dBFS
10dB – Div
–10
–110
START: 0.3 MHz STOP: 25.0 MHz
f
CLOCK
= 50 MSPS
f
OUT1
= 6.25MHz
f
OUT2
= 6.75MHz
f
OUT3
= 7.25MHz
f
OUT4
= 7.75MHz
SFDR = 71dBc
AMPLITUDE = 0dBFS
Figure 38. Four-Tone SFDR
135114330}
AD9762
–11–
REV. B
FUNCTIONAL DESCRIPTION
Figure 39 shows a simplified block diagram of the AD9762.
The AD9762 consists of a large PMOS current source array
that is capable of providing up to 20 mA of total current. The
array is divided into 31 equal currents that make up the 5
most significant bits (MSBs). The next 4 bits or middle bits
consist of 15 equal current sources whose value is 1/16th of an
MSB current source. The remaining LSBs are binary weighted
fractions of the middle-bits current sources. Implementing
the middle and lower bits with current sources, instead of an
R-2R ladder, enhances its dynamic performance for multitone
or low amplitude signals and helps maintain the DAC’s high
output impedance (i.e., >100 kΩ).
All of these current sources are switched to one or the other
of the two output nodes (i.e., I
OUTA
or I
OUTB
) via PMOS differen-
tial current switches. The switches are based on a new archi-
tecture that drastically improves distortion performance. This new
switch architecture reduces various timing errors and provides
matching complementary drive signals to the inputs of the
differential current switches.
The analog and digital sections of the AD9762 have separate
power supply inputs (i.e., AVDD and DVDD) that can operate
independently over a 2.7 volt to 5.5 volt range. The digital
section, which is capable of operating up to a 125 MSPS clock
rate, consists of edge-triggered latches and segment decoding
logic circuitry. The analog section includes the PMOS current
sources, the associated differential switches, a 1.20 V bandgap
voltage reference and a reference control amplifier.
The full-scale output current is regulated by the reference
control amplifier and can be set from 2 mA to 20 mA via an
external resistor, R
SET
. The external resistor, in combination
with both the reference control amplifier and voltage refer-
ence V
REFIO
, sets the reference current I
REF
, which is mirrored
over to the segmented current sources with the proper scaling
factor. The full-scale current, I
OUTFS
, is thirty-two times the value
of I
REF
.
DAC TRANSFER FUNCTION
The AD9762 provides complementary current outputs, I
OUTA
and I
OUTB
. I
OUTA
will provide a near full-scale current output,
I
OUTFS
, when all bits are high (i.e., DAC CODE = 4095) while
I
OUTB
, the complementary output, provides no current. The
current output appearing at I
OUTA
and I
OUTB
is a function of
both the input code and I
OUTFS
and can be expressed as:
I
OUTA
= (DAC CODE/4096) × I
OUTFS
(1)
I
OUTB
= (4095 – DAC CODE)/4096 × I
OUTFS
(2)
where DAC CODE = 0 to 4095 (i.e., Decimal Representation).
As mentioned previously, I
OUTFS
is a function of the reference
current I
REF
, which is nominally set by a reference voltage
V
REFIO
and external resistor R
SET
. It can be expressed as:
I
OUTFS
= 32 × I
REF
(3)
where I
REF
= V
REFIO
/R
SET
(4)
The two current outputs will typically drive a resistive load
directly or via a transformer. If dc coupling is required, I
OUTA
and I
OUTB
should be directly connected to matching resistive
loads, R
LOAD
, which are tied to analog common, ACOM. Note,
R
LOAD
may represent the equivalent load resistance seen by
I
OUTA
or I
OUTB
as would be the case in a doubly terminated
50 Ω or 75 Ω cable. The single-ended voltage output appearing
at the I
OUTA
and I
OUTB
nodes is simply :
V
OUTA
= I
OUTA
× R
LOAD
(5)
V
OUTB
= I
OUTB
× R
LOAD
(6)
Note the full-scale value of V
OUTA
and V
OUTB
should not exceed
the specified output compliance range to maintain specified
distortion and linearity performance.
The differential voltage, V
DIFF
, appearing across I
OUTA
and
I
OUTB
is:
V
DIFF
= (I
OUTA
– I
OUTB
) × R
LOAD
(7)
Substituting the values of I
OUTA
, I
OUTB
, and I
REF
; V
DIFF
can be
expressed as:
V
DIFF
= {(2 DAC CODE – 4095)/4096} ×
(32 R
LOAD
/R
SET
) × V
REFIO
(8)
These last two equations highlight some of the advantages of
operating the AD9762 differentially. First, the differential
operation will help cancel common-mode error sources associated
with I
OUTA
and I
OUTB
such as noise, distortion and dc offsets.
Second, the differential code dependent current and subsequent
voltage, V
DIFF
, is twice the value of the single-ended voltage
output (i.e., V
OUTA
or V
OUTB
), thus providing twice the signal
power to the load.
Note, the gain drift temperature performance for a single-ended
(V
OUTA
and V
OUTB
) or differential output (V
DIFF
) of the AD9762
can be enhanced by selecting temperature tracking resistors for
R
LOAD
and R
SET
due to their ratiometric relationship as shown
in Equation 8.
DIGITAL DATA INPUTS
(
DB11–DB0
)
50pF
COMP1
+1.20V REF
AVDD ACOM
REFLO
COMP2
PMOS
CURRENT SOURCE
ARRAY
0.1F
+5V
SEGMENTED SWITCHES
FOR DB11–DB3
LSB
SWITCHES
REFIO
FS ADJ
DVDD
DCOM
CLOCK
+5V
RSET
2k⍀
0.1F
IOUTA
IOUTB
0.1F
AD9762
SLEEP
LATCHES
IREF
VREFIO
CLOCK
IOUTB
IOUTA
RLOAD
50⍀
VOUTB
VOUTA
RLOAD
50⍀
VDIFF = VOUTA – VOUTB
Figure 39. Functional Block Diagram
AD9762
–12–REV. B
REFERENCE OPERATION
The AD9762 contains an internal 1.20 V bandgap reference
that can be easily disabled and overridden by an external refer-
ence. REFIO serves as either an input or output depending on
whether the internal or an external reference is selected. If
REFLO is tied to ACOM, as shown in Figure 40, the internal
reference is activated and REFIO provides a 1.20 V output. In
this case, the internal reference must be compensated externally
with a ceramic chip capacitor of 0.1 µF or greater from REFIO
to REFLO. Also, REFIO should be buffered with an external
amplifier having an input bias current less than 100 nA if any
additional loading is required.
50pF
COMP1
+1.2V REF
AVDD
REFLO
CURRENT
SOURCE
ARRAY
0.1F
+5V
REFIO
FS ADJ
2k⍀
0.1F
AD9762
ADDITIONAL
LOAD
OPTIONAL
EXTERNAL
REF BUFFER
Figure 40. Internal Reference Configuration
The internal reference can be disabled by connecting REFLO to
AVDD. In this case, an external reference may then be applied
to REFIO as shown in Figure 41. The external reference may
provide either a fixed reference voltage to enhance accuracy and
drift performance or a varying reference voltage for gain control.
Note that the 0.1 µF compensation capacitor is not required
since the internal reference is disabled, and the high input
impedance (i.e., 1 MΩ) of REFIO minimizes any loading of the
external reference.
50pF
COMP1
+1.2V REF
AVDD
REFLO
CURRENT
SOURCE
ARRAY
0.1F
AVDD
REFIO
FS ADJ
R
SET
AD9762
EXTERNAL
REF
I
REF
=
V
REFIO
/R
SET
AVDD
REFERENCE
CONTROL
AMPLIFIER
V
REFIO
Figure 41. External Reference Configuration
REFERENCE CONTROL AMPLIFIER
The AD9762 also contains an internal control amplifier that is
used to regulate the DAC’s full-scale output current, I
OUTFS
.
The control amplifier is configured as a V-I converter as shown
in Figure 41, such that its current output, I
REF
, is determined by
the ratio of the V
REFIO
and an external resistor, R
SET
, as stated
in Equation 4. I
REF
is copied over to the segmented current
sources with the proper scaling factor to set I
OUTFS
as stated in
Equation 3.
The control amplifier allows a wide (10:1) adjustment span of
I
OUTFS
over a 2 mA to 20 mA range by setting IREF between
62.5 µA and 625 µA. The wide adjustment span of I
OUTFS
provides several application benefits. The first benefit relates
directly to the power dissipation of the AD9762, which is
proportional to I
OUTFS
(refer to the Power Dissipation section).
The second benefit relates to the 20 dB adjustment, which is
useful for system gain control purposes.
The small signal bandwidth of the reference control amplifier is
approximately 1.4 MHz and can be reduced by connecting an
external capacitor between COMP1 and AVDD. The output of
the control amplifier, COMP1, is internally compensated via a
50 pF capacitor that limits the control amplifier small-signal
bandwidth and reduces its output impedance. Any additional
external capacitance further limits the bandwidth and acts as a
filter to reduce the noise contribution from the reference ampli-
fier. Figure 42 shows the relationship between the external
capacitor and the small signal –3 dB bandwidth of the
COMP1 CAPACITOR – nF
1000
0.1 1000
BANDWIDTH – kHz
10
1 10 100
0
Figure 42. External COMP1 Capacitor vs. –3 dB Bandwidth
reference amplifier. Since the –3 dB bandwidth corresponds
to the dominant pole, and hence the time constant, the settling
time of the control amplifier to a stepped reference input
response can be approximated.
The optimum distortion performance for any reconstructed
waveform is obtained with a 0.1 µF external capacitor installed.
Thus, if I
REF
is fixed for an application, a 0.1 µF ceramic chip
capacitor is recommended. Also, since the control amplifier is
optimized for low power operation, multiplying applications
requiring large signal swings should consider using an external
control amplifier to enhance the application’s overall large signal
multiplying bandwidth and/or distortion performance.
There are two methods in which I
REF
can be varied for a fixed
R
SET
. The first method is suitable for a single-supply system in
which the internal reference is disabled, and the common-mode
voltage of REFIO is varied over its compliance range of 1.25 V
to 0.10 V. REFIO can be driven by a single-supply amplifier or
DAC, thus allowing I
REF
to be varied for a fixed R
SET
. Since the
input impedance of REFIO is approximately 1 MΩ, a simple,
low cost R-2R ladder DAC configured in the voltage mode
topology may be used to control the gain. This circuit is shown
in Figure 43 using the AD7524 and an external 1.2 V reference,
the AD1580.
AD9762
–13–
REV. B
The second method may be used in a dual-supply system in
which the common-mode voltage of REFIO is fixed and I
REF
is
varied by an external voltage, V
GC
, applied to R
SET
via an ampli-
fier. An example of this method is shown in Figure 44 in which
the internal reference is used to set the common-mode voltage
of the control amplifier to 1.20 V. The external voltage, V
GC
, is
referenced to ACOM and should not exceed 1.2 V. The value
of R
SET
is such that I
REFMAX
and I
REFMIN
do not exceed 62.5 µA
and 625 µA, respectively. The associated equations in Figure 44
can be used to determine the value of R
SET
.
50pF
COMP1
+1.2V REF
AVDD
REFLO
CURRENT
SOURCE
ARRAY
AVDD
REFIO
FS ADJ
RSET
AD9762
IREF
OPTIONAL
BANDLIMITING
CAPACITOR
VGC
1F
IREF = (1.2–VGC)/RSET
WITH VGC < VREFIO AND 62.5A ⱕ IREF ⱕ 625A
Figure 44. Dual-Supply Gain Control Circuit
In some applications, the user may elect to use an external con-
trol amplifier to enhance the multiplying bandwidth, distortion
performance, and/or settling time. External amplifiers capable
of driving a 50 pF load such as the AD817 are suitable for this
purpose. It is configured in such a way that it is in parallel with
the weaker internal reference amplifier as shown in Figure 45.
In this case, the external amplifier simply overdrives the weaker
reference control amplifier. Also, since the internal control
amplifier has a limited current output, it will sustain no damage
if overdriven.
50pF
COMP1
+1.2V REF
AVDD
REFLO
CURRENT
SOURCE
ARRAY
AVDD
REFIO
FS ADJ
RSET AD9762
VREF
INPUT
EXTERNAL
CONTROL AMPLIFIER
Figure 45. Configuring an External Reference Control
Amplifier
ANALOG OUTPUTS
The AD9762 produces two complementary current outputs,
I
OUTA
and I
OUTB
, which may be configured for single-ended or
differential operation. I
OUTA
and I
OUTB
can be converted into
complementary single-ended voltage outputs, V
OUTA
and V
OUTB
,
via a load resistor, R
LOAD
, as described in the DAC Transfer
Function section by Equations 5 through 8. The differential
voltage, V
DIFF
, existing between V
OUTA
and V
OUTB
can also be
converted to a single-ended voltage via a transformer or differ-
ential amplifier configuration. The ac performance of the
AD9762 is optimum and specified using a differential trans-
former coupled output in which the voltage swing at I
OUTA
and
I
OUTB
is limited to ±0.5 V. If a single-ended unipolar output is
desirable, I
OUTA
should be selected.
The distortion and noise performance of the AD9762 can be
enhanced when the AD9762 is configured for differential opera-
tion. The common-mode error sources of both I
OUTA
and I
OUTB
can be significantly reduced by the common-mode rejection of a
transformer or differential amplifier. These common-mode
error sources include even-order distortion products and noise.
The enhancement in distortion performance becomes more
significant as the frequency content of the reconstructed wave-
form increases. This is due to the first order cancellation of
various dynamic common-mode distortion mechanisms, digital
feedthrough and noise.
Performing a differential-to-single-ended conversion via a
transformer also provides the ability to deliver twice the recon-
structed signal power to the load (i.e., assuming no source
termination). Since the output currents of I
OUTA
and I
OUTB
are
complementary, they become additive when processed differen-
tially. A properly selected transformer will allow the AD9762 to
provide the required power and voltage levels to different loads.
Refer to Applying the AD9762 section for examples of various
output configurations.
The output impedance of I
OUTA
and I
OUTB
is determined by the
equivalent parallel combination of the PMOS switches associ-
ated with the current sources and is typically 100 kΩ in parallel
with 5 pF. It is also slightly dependent on the output voltage
(i.e., V
OUTA
and V
OUTB
) due to the nature of a PMOS device.
As a result, maintaining I
OUTA
and/or I
OUTB
at a virtual ground
via an I-V op amp configuration will result in the optimum dc
linearity. Note, the INL/DNL specifications for the AD9762
are measured with I
OUTA
maintained at a virtual ground via an
op amp.
1.2V 50pF
COMP1
+1.2V REF
AVDD
REFLO
CURRENT
SOURCE
ARRAY
AVDD
REFIO
FS ADJ
R
SET
AD9762
I
REF
=
V
REF
/R
SET
AVDD OPTIONAL
BANDLIMITING
CAPACITOR
V
REF
V
DD
R
FB
OUT1
OUT2
AGND
DB7–DB0
AD7524
AD1580
0.1V TO 1.2V
Figure 43. Single-Supply Gain Control Circuit
AD9762
–14–REV. B
I
OUTA
and I
OUTB
also have a negative and positive voltage
compliance range that must be adhered to in order to achieve
optimum performance. The negative output compliance range
of –1.0 V is set by the breakdown limits of the CMOS process.
Operation beyond this maximum limit may result in a break-
down of the output stage and affect the reliability of the AD9762.
The positive output compliance range is slightly dependent
on the full-scale output current, I
OUTFS
. It degrades slightly
from its nominal 1.25 V for an I
OUTFS
= 20 mA to 1.00 V for an
I
OUTFS
= 2 mA. The optimum distortion performance for a
single-ended or differential output is achieved when the maximum
full-scale signal at I
OUTA
and I
OUTB
does not exceed 0.5 V.
Applications requiring the AD9762’s output (i.e., V
OUTA
and/
or V
OUTB
) to extend its output compliance range should size
R
LOAD
accordingly. Operation beyond this compliance range
will adversely affect the AD9762’s linearity performance and
subsequently degrade its distortion performance.
DIGITAL INPUTS
The AD9762’s digital input consists of 12 data input pins and a
clock input pin. The 12-bit parallel data inputs follow standard
positive binary coding where DB11 is the most significant bit
(MSB) and DB0 is the least significant bit (LSB). I
OUTA
produces
a full-scale output current when all data bits are at Logic 1.
I
OUTB
produces a complementary output with the full-scale current
split between the two outputs as a function of the input code.
The digital interface is implemented using an edge-triggered
master slave latch. The DAC output is updated following the
rising edge of the clock as shown in Figure 1 and is designed
to support a clock rate as high as 125 MSPS. The clock can
be operated at any duty cycle that meets the specified latch
pulsewidth. The set-up and hold times can also be varied within
the clock cycle as long as the specified minimum times are met;
although the location of these transition edges may affect digital
feedthrough and distortion performance. Best performance is
typically achieved when the input data transitions on the falling edge
of a 50% duty cycle clock.
The digital inputs are CMOS compatible with logic thresholds,
V
THRESHOLD
set to approximately half the digital positive supply
(DVDD) or
V
THRESHOLD
= DVDD/2 (±20%)
The internal digital circuitry of the AD9762 is capable of operating
over a digital supply range of 2.7 V to 5.5 V. As a result, the
digital inputs can also accommodate TTL levels when DVDD is
set to accommodate the maximum high level voltage of the TTL
drivers V
OH(MAX)
. A DVDD of 3 V to 3.3 V will typically ensure
proper compatibility with most TTL logic families. Figure 46
shows the equivalent digital input circuit for the data and clock
inputs. The sleep mode input is similar with the exception that
it contains an active pull-down circuit, thus ensuring that the
AD9762 remains enabled if this input is left disconnected.
DVDD
DIGITAL
INPUT
Figure 46. Equivalent Digital Input
Since the AD9762 is capable of being updated up to 125 MSPS,
the quality of the clock and data input signals are important
in achieving the optimum performance. The drivers of the
digital data interface circuitry should be specified to meet the
minimum set-up and hold times of the AD9762 as well as its
required min/max input logic level thresholds. Typically, the
selection of the slowest logic family that satisfies the above
conditions will result in the lowest data feedthrough and noise.
Digital signal paths should be kept short and run lengths
matched to avoid propagation delay mismatch. The insertion of
a low value resistor network (i.e., 20 Ω to 100 Ω) between the
AD9762 digital inputs and driver outputs may be helpful in
reducing any overshooting and ringing at the digital inputs that
contribute to data feedthrough. For longer run lengths and high
data update rates, strip line techniques with proper termination
resistors should be considered to maintain “clean” digital
inputs. Also, operating the AD9762 with reduced logic swings
and a corresponding digital supply (DVDD) will also reduce
data feedthrough.
The external clock driver circuitry should provide the AD9762
with a low jitter clock input meeting the min/max logic levels
while providing fast edges. Fast clock edges will help minimize
any jitter that will manifest itself as phase noise on a recon-
structed waveform. Thus, the clock input should be driven by
the fastest logic family suitable for the application.
Note, the clock input could also be driven via a sine wave,
which is centered around the digital threshold (i.e., DVDD/2),
and meets the min/max logic threshold. This will typically result
in a slight degradation in the phase noise, which becomes more
noticeable at higher sampling rates and output frequencies.
Also, at higher sampling rates, the 20% tolerance of the digital
logic threshold should be considered since it will affect the
effective clock duty cycle and subsequently cut into the required
data set-up and hold times.
SLEEP MODE OPERATION
The AD9762 has a power-down function which turns off the
output current and reduces the supply current to less than
8.5 mA over the specified supply range of 2.7 V to 5.5 V and
temperature range. This mode can be activated by applying
a logic level “1” to the SLEEP pin. This digital input also
contains an active pull-down circuit that ensures the AD9762
remains enabled if this input is left disconnected. The SLEEP
input with active pull-down requires <40 µA of drive current.
The power-up and power-down characteristics of the AD9762
are dependent upon the value of the compensation capacitor
connected to COMP1. With a nominal value of 0.1 µF, the
AD9762 takes less than 5 µs to power down and approximately
3.25 ms to power back up. Note, the SLEEP MODE should not
be used when the external control amplifier is used as shown in
Figure 45.
POWER DISSIPATION
The power dissipation, P
D
, of the AD9762 is dependent on
several factors which include: (1) AVDD and DVDD, the power
supply voltages; (2) I
OUTFS
, the full-scale current output; (3)
f
CLOCK
, the update rate; (4) and the reconstructed digital input
waveform. The power dissipation is directly proportional to the
analog supply current, I
AVDD
, and the digital supply current, I
DVDD
.
I
AVDD
is directly proportional to I
OUTFS
as shown in Figure 47
and is insensitive to f
CLOCK
.
AD9762
–15–
REV. B
IOUTFS – mA
30
02204 6 8 10 12141618
25
20
15
10
5
IAVDD – mA
Figure 47. I
AVDD
vs. I
OUTFS
Conversely, I
DVDD
is dependent on both the digital input wave-
form, f
CLOCK
, and digital supply DVDD. Figures 48 and 49
show I
DVDD
as a function of full-scale sine wave output ratios
(f
OUT
/f
CLOCK
) for various update rates with DVDD = 5 V and
DVDD = 3 V, respectively. Note, how I
DVDD
is reduced by more
than a factor of 2 when DVDD is reduced from 5 V to 3 V.
RATIO (fOUT/fCLK)
18
16
0
0.01 10.1
IDVDD – mA
8
6
4
2
12
10
14
5MSPS
25MSPS
50MSPS
100MSPS
125MSPS
Figure 48. I
DVDD
vs. Ratio @ DVDD = 5 V
RATIO (fOUT/fCLK)
8
0
0.01 10.1
IDVDD – mA
6
4
2
5MSPS
25MSPS
50MSPS
100MSPS
125MSPS
Figure 49. I
DVDD
vs. Ratio @ DVDD = 3 V
APPLYING THE AD9762
OUTPUT CONFIGURATIONS
The following sections illustrate some typical output configura-
tions for the AD9762. Unless otherwise noted, it is assumed
that I
OUTFS
is set to a nominal 20 mA. For applications requir-
ing the optimum dynamic performance, a differential output
configuration is suggested. A differential output configuration
may consist of either an RF transformer or a differential op amp
configuration. The transformer configuration provides the
optimum high frequency performance and is recommended for
any application allowing for ac coupling. The differential op
amp configuration is suitable for applications requiring dc
coupling, a bipolar output, signal gain and/or level shifting.
A single-ended output is suitable for applications requiring a
unipolar voltage output. A positive unipolar output voltage will
result if I
OUTA
and/or I
OUTB
is connected to an appropriately
sized load resistor, R
LOAD
, referred to ACOM. This configura-
tion may be more suitable for a single-supply system requiring
a dc coupled, ground referred output voltage. Alternatively, an
amplifier could be configured as an I-V converter thus converting
I
OUTA
or I
OUTB
into a negative unipolar voltage. This configura-
tion provides the best dc linearity since I
OUTA
or I
OUTB
is
maintained at a virtual ground. Note, I
OUTA
provides slightly
better performance than I
OUTB
.
DIFFERENTIAL COUPLING USING A TRANSFORMER
An RF transformer can be used to perform a differential-to-
single-ended signal conversion as shown in Figure 50. A
differentially coupled transformer output provides the optimum
distortion performance for output signals whose spectral content
lies within the transformer’s passband. An RF transformer such
as the Mini-Circuits T1-1T provides excellent rejection of
common-mode distortion (i.e., even-order harmonics) and noise
over a wide frequency range. It also provides electrical isolation
and the ability to deliver twice the power to the load. Trans-
formers with different impedance ratios may also be used for
impedance matching purposes. Note that the transformer
provides ac coupling only.
R
LOAD
AD9762
22
21
MINI-CIRCUITS
T1-1T
OPTIONAL R
DIFF
IOUTA
IOUTB
Figure 50. Differential Output Using a Transformer
The center tap on the primary side of the transformer must be
connected to ACOM to provide the necessary dc current path
for both I
OUTA
and I
OUTB
. The complementary voltages appear-
ing at I
OUTA
and I
OUTB
(i.e., V
OUTA
and V
OUTB
) swing symmetri-
cally around ACOM and should be maintained with the specified
output compliance range of the AD9762. A differential resistor,
R
DIFF
, may be inserted in applications in which the output of
the transformer is connected to the load, R
LOAD
, via a passive
reconstruction filter or cable. R
DIFF
is determined by the
transformer’s impedance ratio and provides the proper source
termination which results in a low VSWR. Note that approxi-
mately half the signal power will be dissipated across R
DIFF
.
AD9762
–16–REV. B
DIFFERENTIAL USING AN OP AMP
An op amp can also be used to perform a differential to single-
ended conversion as shown in Figure 51. The AD9762 is
configured with two equal load resistors, R
LOAD
, of 25 Ω.
The differential voltage developed across I
OUTA
and I
OUTB
is
converted to a single-ended signal via the differential op amp
configuration. An optional capacitor can be installed across
I
OUTA
and I
OUTB
forming a real pole in a low-pass filter. The
addition of this capacitor also enhances the op amps distortion
performance by preventing the DACs high slewing output from
overloading the op amp’s input.
AD9762
22
IOUTA
IOUTB
21
C
OPT
500⍀
225⍀
225⍀
500⍀
25⍀25⍀
AD8047
Figure 51. DC Differential Coupling Using an Op Amp
The common-mode rejection of this configuration is typically
determined by the resistor matching. In this circuit, the differ-
ential op amp circuit using the AD8047 is configured to provide
some additional signal gain. The op amp must operate off of a
dual supply since its output is approximately ±1.0 V. A high
speed amplifier capable of preserving the differential perfor-
mance of the AD9762 while meeting other system level objec-
tives (i.e., cost, power) should be selected. The op amps
differential gain, its gain setting resistor values, and full-scale
output swing capabilities should all be considered when opti-
mizing this circuit.
The differential circuit shown in Figure 52 provides the neces-
sary level-shifting required in a single supply system. In this
case, AVDD which is the positive analog supply for both the
AD9762 and the op amp is also used to level-shift the differ-
ential output of the AD9762 to midsupply (i.e., AVDD/2). The
AD8041 is a suitable op amp for this application.
AD9762
22
IOUTA
IOUTB
21
C
OPT
500⍀
225⍀
225⍀
1k⍀
25⍀
25⍀
AD8041
1k⍀
AVDD
Figure 52. Single-Supply DC Differential Coupled Circuit
SINGLE-ENDED UNBUFFERED VOLTAGE OUTPUT
Figure 53 shows the AD9762 configured to provide a unipolar
output range of approximately 0 V to +0.5 V for a doubly termi-
nated 50 Ω cable since the nominal full-scale current, I
OUTFS
, of
20 mA flows through the equivalent R
LOAD
of 25 Ω. In this
case, R
LOAD
represents the equivalent load resistance seen by
I
OUTA
or I
OUTB
. The unused output (I
OUTA
or I
OUTB
) can be
connected to ACOM directly or via a matching R
LOAD
. Different
values of I
OUTFS
and R
LOAD
can be selected as long as the positive
compliance range is adhered to. One additional consideration in
this mode is the integral nonlinearity (INL) as discussed in the
Analog Output section of this data sheet. For optimum INL
performance, the single-ended, buffered voltage output configu-
ration is suggested.
AD9762
IOUTA
IOUTB
21
50⍀
25⍀
50⍀
V
OUTA
= 0 TO +0.5V
I
OUTFS
= 20mA
22
Figure 53. 0 V to +0.5 V Unbuffered Voltage Output
SINGLE-ENDED, BUFFERED VOLTAGE OUTPUT
CONFIGURATION
Figure 54 shows a buffered single-ended output configuration
in which the op amp U1 performs an I-V conversion on the
AD9762 output current. U1 maintains I
OUTA
(or I
OUTB
) at a
virtual ground, thus minimizing the nonlinear output imped-
ance effect on the DAC’s INL performance as discussed in
the Analog Output section. Although this single-ended configu-
ration typically provides the best dc linearity performance, its ac
distortion performance at higher DAC update rates may be
limited by U1’s slewing capabilities. U1 provides a negative
unipolar output voltage and its full-scale output voltage is sim-
ply the product of R
FB
and I
OUTFS
. The full-scale output should
be set within U1’s voltage output swing capabilities by scaling
I
OUTFS
and/or R
FB
. An improvement in ac distortion perfor-
mance may result with a reduced I
OUTFS
since the signal current
U1 will be required to sink will be subsequently reduced.
IOUTA
IOUTB
C
OPT
200⍀
U1
V
OUT
= I
OUTFS
ⴛ R
FB
I
OUTFS
= 10mA
R
FB
200⍀
AD9762
21
22
Figure 54. Unipolar Buffered Voltage Output
POWER AND GROUNDING CONSIDERATIONS
In systems seeking to simultaneously achieve high speed and
high performance, the implementation and construction of the
printed circuit board design is often as important as the circuit
design. Proper RF techniques must be used in device selection;
placement and routing; and supply bypassing and grounding.
Figures 60–65 illustrate the recommended printed circuit board
ground, power and signal plane layouts which are implemented
on the AD9762 evaluation board.
Proper grounding and decoupling should be a primary objective
in any high speed, high resolution system. The AD9762 features
separate analog and digital supply and ground pins to optimize
the management of analog and digital ground currents in a
system. In general, AVDD, the analog supply, should be decoupled
to ACOM, the analog common, as close to the chip as physi-
cally possible. Similarly, DVDD, the digital supply, should be
decoupled to DCOM as close as physically as possible.
Q
-~
AD9762
–17–
REV. B
For those applications that require a single +5 V or +3 V supply
for both the analog and digital supply, a clean analog supply
may be generated using the circuit shown in Figure 55. The
circuit consists of a differential LC filter with separate power
supply and return lines. Lower noise can be attained using low
ESR type electrolytic and tantalum capacitors.
100F
ELECT.
10-22F
TANT.
0.1F
CER.
TTL/CMOS
LOGIC
CIRCUITS
+5V OR +3V
POWER SUPPLY
FERRITE
BEADS
AVDD
ACOM
Figure 55. Differential LC Filter for Single +5 V or +3 V
Applications
Maintaining low noise on power supplies and ground is critical
to obtaining optimum results from the AD9762. If properly
implemented, ground planes can perform a host of functions on
high speed circuit boards: bypassing, shielding, current trans-
port, etc. In mixed signal design, the analog and digital portions
of the board should be distinct from each other, with the analog
ground plane confined to the areas covering the analog signal
traces, and the digital ground plane confined to areas covering
the digital interconnects.
All analog ground pins of the DAC, reference and other analog
components should be tied directly to the analog ground plane.
The two ground planes should be connected by a path 1/8 to
1/4 inch wide underneath or within 1/2 inch of the DAC to
maintain optimum performance. Care should be taken to ensure
that the ground plane is uninterrupted over crucial signal paths.
On the digital side, this includes the digital input lines running
to the DAC as well as any clock signals. On the analog side, this
includes the DAC output signal, reference signal and the supply
feeders.
The use of wide runs or planes in the routing of power lines is
also recommended. This serves the dual role of providing a low
series impedance power supply to the part, as well as providing
some “free” capacitive decoupling to the appropriate ground
plane. It is essential that care be taken in the layout of signal
and power ground interconnects to avoid inducing extraneous
voltage drops in the signal ground paths. It is recommended that
all connections be short, direct and as physically close to the
package as possible in order to minimize the sharing of conduc-
tion paths between different currents. When runs exceed an inch
in length, strip line techniques with proper termination resistor
should be considered. The necessity and value of this resistor
will be dependent upon the logic family used.
For a more detailed discussion of the implementation and
construction of high speed, mixed signal printed circuit boards,
refer to Analog Devices’ application notes AN-280 and AN-333.
APPLICATIONS
Using the AD9762 for QAM Modulation
QAM is one of the most widely used digital modulation schemes
in digital communication systems. This modulation technique
can be found in both FDM as well as spreadspectrum (i.e.,
CDMA) based systems. A QAM signal is a carrier frequency
which is both modulated in amplitude (i.e., AM modulation)
and in phase (i.e., PM modulation). It can be generated by
independently modulating two carriers of identical frequency
but with a 90° phase difference. This results in an in-phase (I)
carrier component and a quadrature (Q) carrier component at a
90° phase shift with respect to the I component. The I and Q
components are then summed to provide a QAM signal at the
specified carrier frequency.
A common and traditional implementation of a QAM modu-
lator is shown in Figure 56. The modulation is performed in the
analog domain in which two DACs are used to generate the
baseband I and Q components, respectively. Each component is
then typically applied to a Nyquist filter before being applied to
a quadrature mixer. The matching Nyquist filters shape and
limit each component’s spectral envelope while minimizing
intersymbol interference. The DAC is typically updated at the
QAM symbol rate or possibly a multiple of it if an interpolating
filter precedes the DAC. The use of an interpolating filter typi-
cally eases the implementation and complexity of the analog
filter, which can be a significant contributor to mismatches in
gain and phase between the two baseband channels. A quadra-
ture mixer modulates the I and Q components with in-phase
and quadrature phase carrier frequency and then sums the two
outputs to provide the QAM signal.
AD9762
0
90 Σ
AD9762
CARRIER
FREQUENCY
12
12
TO
MIXER
DSP
OR
ASIC
NYQUIST
FILTERS QUADRATURE
MODULATOR
Figure 56. Typical Analog QAM Architecture
In this implementation, it is much more difficult to maintain
proper gain and phase matching between the I and Q channels.
The circuit implementation shown in Figure 57 helps improve
upon the matching and temperature stability characteristics
between the I and Q channels. Using a single voltage reference
derived from U1 to set the gain for both the I and Q channels
will improve the gain matching and stability. Further enhance-
ments in gain matching and stability are achieved by using
separate matching resistor networks for both R
SET
and R
LOAD
.
Additional trim capability via R
CAL1
and R
CAL2
can be added to
compensate for any initial mismatch in gain between the two
channels. This may be attributed to any mismatch between U1
and U2’s gain setting resistor, (R
SET
); effective load resistance,
(R
LOAD
); and/or voltage offset of each DAC’s control amplifier.
The differential voltage outputs of U1 and U2 are fed into their
respective differential inputs of a quadrature mixer via matching
50 Ω filter networks.
AD9762
–18–REV. B
REFIO
FS ADJ
IOUTA
IOUTB
CLOCK
R
SET
2k⍀*
R
CAL1
50⍀
CLOCK
U1
I-CHANNEL
50⍀**
R
LOAD
50⍀**
R
LOAD
TO
NYQUIST
FILTER
AND MIXER
REFIO
FS ADJ
IOUTA
IOUTB
CLOCK
R
SET
2k⍀*
R
CAL2
100⍀
U2
Q-CHANNEL
50⍀**
R
LOAD
50⍀**
R
LOAD
TO
NYQUIST
FILTER
AND MIXER
0.1F
REFLO
REFLO
AVDD
* OHMTEK ORNA1001F
** OHMTEK TOMC1603-50F
Figure 57. Baseband QAM Implementation Using Two
AD9762s
It is also possible to generate a QAM signal completely in the
digital domain via a DSP or ASIC, in which case only a single
DAC of sufficient resolution and performance is required to
reconstruct the QAM signal. Also available from several vendors
are Digital ASICs which implement other digital modulation
schemes such as PSK and FSK. This digital implementation has
the benefit of generating perfectly matched I and Q components
in terms of gain and phase, which is essential in maintaining
optimum performance in a communication system. In this
implementation, the reconstruction DAC must be operating at a
sufficiently high clock rate to accommodate the highest specified
QAM carrier frequency. Figure 58 shows a block diagram of
such an implementation using the AD9762.
50⍀
AD9762
LPF
50⍀
TO
MIXER
STEL-1130
QAM
12
COS
12
SIN
12
12
I DATA
Q DATA
12
CARRIER
FREQUENCY
12
STEL-1177
NCO
CLOCK
Figure 58. Digital QAM Architecture
AD9762 EVALUATION BOARD
General Description
The AD9762-EB is an evaluation board for the AD9762 12-bit
D/A converter. Careful attention to layout and circuit design
combined with a prototyping area allow the user to easily and
effectively evaluate the AD9762 in any application where high
resolution, high speed conversion is required.
This board allows the user the flexibility to operate the AD9762
in various configurations. Possible output configurations include
transformer coupled, resistor terminated, inverting/noninverting
and differential amplifier outputs. The digital inputs are designed
to be driven directly from various word generators, with the
on-board option to add a resistor network for proper load
termination. Provisions are also made to operate the AD9762
with either the internal or external reference, or to exercise
the power-down feature.
Refer to the application note AN-420 “Using the AD9760/
AD9762/AD9764-EB Evaluation Board” for a thorough
description and operating instructions for the AD9762
evaluation board.
3% EW
H W
:23:
Exam: gangs
a
AD9762
–19–
REV. B
1098765432
1
R4
10
98765432
1
R7
DVDD
10
98765432
1
R3
1098765432
1
DVDD
R6
2
4
6
8
10
12
14
16
18
20
22
24
26
28
30
32
34
36
38
40
1
3
5
7
9
11
13
15
17
19
21
23
25
27
29
31
33
35
37
39
P1
10
98765432
1
R5
DVDD
10
98765432
1
R1
16
15
14
13
12
11
10
9
1
2
3
4
5
6
7
8
C19
C1
C2
C25
C26
C27
C28
C29
16 PINDIP
RES PK
16
15
14
13
12
11
10
1
2
3
4
5
6
7
C30
C31
C32
C33
C34
C35
C36
16 PINDIP
RES PK
1
2
3
4
5
6
7
8
9
10
11
12
13
14
28
27
26
25
24
23
22
21
20
19
18
17
16
15
DB13
DB12
DB11
DB10
DB9
DB8
DB7
DB6
DB5
DB4
DB3
DB2
DB1
DB0
CLOCK
DVDD
DCOM
NC
AVDD
COMP2
IOUTA
IOUTB
ACOM
COMP1
FS ADJ
REFIO
REFLO
SLEEP
U1
AD976x
AVDD
CT1
A
1
A
R15
49.9⍀
CLK
JP1
AB
3
2
1
J1 TP1
EXTCLK
C7
1F
C8
0.1F
AVDD
A
C9
0.1F
TP8
2
AVDD
TP11
C11
0.1F
TP10 TP9
R16
2k⍀
TP14
JP4
C10
0.1F
OUT 1
OUT 2
TP13
R17
49.9⍀
PDIN
J2
A A A
AVDD
3
JP2
TP12
TP7
A
C6
10F
AVCC
B6
TP6
A
C5
10F
AVEE
B5
TP19
A
AGND
B4
TP18
TP5
C4
10F
TP4
AVDD
B3
TP2
DGND
B2
C3
10F
TP3
DVDD
B1
R20
49.9⍀
J3
C12
22pF
A A
R14
0
A
4
5
6
1
3
T1
J7
R38
49.9⍀
J4
A A
JP6A
JP6B
A
R13
OPEN
C13
22pF
C20
0
R12
OPEN
A
B
A
JP7B
B
A
JP7A
R10
1k⍀
B
A
JP8
R9
1k⍀A
B
A
R35
1k⍀
JP9
R18
1k⍀
A
37
6
2
4
AD8047
C21
0.1F
A
C22
1F
R36
1k⍀
C23
0.1F
A
C24
1F
AVEE
AVCC
R37
49.9⍀
J6
A
37
6
2
4
123
JP5
C15
0.1F
A
AVEE
R46
1k⍀
C17
0.1F
A
1
2
3
JP3
A
B
AVCC
A
CW
R43
5k⍀
R45
1k⍀
C14
1F
A
R44
50⍀
EXTREFIN
J5
A
R42
1k⍀
C16
1F
A
AVCC
C18
0.1F
U7
6
2
4
A
VIN VOUT
GND
REF43
98765432
1
R2
10
A
1098765432
1
DVDD
R8
U6
A
AD8047
OUT2
OUT1 U4
Figure 59. AD9762 Evaluation Board Schematic
cc .. @©. Ol:l-O
m an
El: oo‘ooooooooooooooooooooogow
8%8%8888%8388%8883808
ooooooooooooooog%gggggoOOOS
8888%888883880mmooo€888o
O
0 cm
gJe-e—H
o
ogre-H
8
ad 9 s E
a: 858
o
O
°°\-e-e—o
8%
00
00 00 0
co co 0
Do 00
00
oo
0
. oooooooooooooooooooooaoooooo
oooooouooooooooooooooooooooo
8880008800600000000000000888
co 000 °°°°°°°°°3§3§§§§§§§§§§§§§§888
O O O C 0000 one o
oompommsne LAYER II]
AD9762
–20–REV. B
Figure 60. Silkscreen Layer—Top
Figure 61. Component Side PCB Layout (Layer 1)
AD9762
–21–
REV. B
Figure 62. Ground Plane PCB Layout (Layer 2)
Figure 63. Power Plane PCB Layout (Layer 3)
3
mm
3
M233
333
mmmmmm
mmmmmm
2%
o o o mmmooo
0
0 33333333 3 fiwow
. . 3333 333 0
Egg“ Egg 2 omow
DOOOOOOOOODOOGOO 00
DOOOOOOOOODOOOOO 00
0000003989080 can
0 03.950000002300000". O
E
CIRCKMWE
o
o
O
o
0000
0000
0000
Dooooooooonooooooooo
DOOOOOOOOODOOOOOOOOO
00000000 00000000
DOOOOOOO OODOOOOOOOOO
U080000000000000000
33020030008008
0 oooooooooooooooooooo
0000000000
oooooooggoooooooooogggg
ooooooo
0.300000000000130
ooooooooooooooooooooooooooo
0
000
o
000 00
O
O
AD9762
–22–REV. B
Figure 64. Solder Side PCB Layout (Layer 4)
Figure 65. Silkscreen Layer—Bottom
HHHHHHHHHHHHHH' f [
fH'HHHHHHHHHHHHHLL
up
AD9762
–23–
REV. B
OUTLINE DIMENSIONS
Dimensions shown in inches and (mm).
28-Lead, 300 Mil SOIC
(R-28)
0.0125 (0.32)
0.0091 (0.23)
8ⴗ
0ⴗ
0.0291 (0.74)
0.0098 (0.25)ⴛ 45ⴗ
0.0500 (1.27)
0.0157 (0.40)
28 15
14
1
0.7125 (18.10)
0.6969 (17.70)
0.4193 (10.65)
0.3937 (10.00)
0.2992 (7.60)
0.2914 (7.40)
PIN 1
SEATING
PLANE
0.0118 (0.30)
0.0040 (0.10)
0.0192 (0.49)
0.0138 (0.35)
0.1043 (2.65)
0.0926 (2.35)
0.0500
(1.27)
BSC
28-Lead, TSSOP
(RU-28)
28 15
141
0.386 (9.80)
0.378 (9.60)
0.256 (6.50)
0.246 (6.25)
0.177 (4.50)
0.169 (4.30)
PIN 1
SEATING
PLANE
0.006 (0.15)
0.002 (0.05)
0.0118 (0.30)
0.0075 (0.19)
0.0256 (0.65)
BSC
0.0433 (1.10)
MAX
0.0079 (0.20)
0.0035 (0.090)
0.028 (0.70)
0.020 (0.50)
8ⴗ
0ⴗ
C2201b–1–3/00 (rev. B)
PRINTED IN U.S.A.
Products related to this Datasheet
IC DAC 28TSSOP