Laird")
Smart Technology Delivered.
v/flolls
CMQ69273
698-2700MHZ
Ceiling Mount 3dBi Panel
ASSEMBLY AND INSTALLATION
INSTRUCTIONS
Patent Pending
Please read all instruction carefully before attempting
to install and use this product.
The CMQ69273 and all associated equipment should
be installed in accordance with all applicable local and
national electrical code guidelines to ensure safe
operation.
SAFETY
APPLICATION
The CMQ6927 antenna is designed and optimized for
LTE MIMO system requirements covering a wide range
of operating frequency. The covered frequency range
includes the band of 700/ 850/ 900/ 1800/ 1900/ UMTS/
2300/ 2400/ 2500. The antenna offers low cross
correlation between the four radiating elements suitable
for MIMO applications.
Warranty and Liability
Laird warrants to the original purchaser that antenna products will remain free
from defects in materials and workmanship for a period of (5) years from the
purchase date. If any such defect is discovered within the warranty period,
Laird will at its sole option, repair or replace the Product free of charge upon
its return to the factory. This warranty applies only if the Product is used in a
normal fashion, and is void if the Product is abused, disassembled, tampered
with, used unreasonably, or fails as a result of normal wear. Furthermore, this
warranty applies only to defects, which occur where the proper Product is
selected as recommended by Laird and is used in the fashion recommended
by Laird for the defective Product. THIS WARRANTY IS IN LIEU OF ALL
OTHER WARRANTIES, EXPRESSED OR IMPLIED, AND IS LIMITED TO A
PERIOD OF (5) YEARS FROM THE DATE OF ORIGINAL PURCHASE.
LAIRD IS NOT LIABLE FOR INCIDENTAL OR CONSEQUENTIAL DAMAGES
OF ANY KIND. ANY WARRANTY EXTENDED HEREIN SHALL BE LIMITED
TO THE PRICE PAID TO LAIRD FOR THE DEFECTIVE PRODUCT. WHERE
STATE OR LOCAL LAW GOVERNS THE PERIOD OF WARRANTY, SUCH
PERIOD SHALL CONTROL.
LOCATION
For best results, mount the antenna near the center of
the coverage area. A line-of-sight path between the
antenna and active floor locations generally works best.
Although microwave signals penetrate cubical dividers
and interior walls with little attenuation, reinforced block
walls, banks of metal cabinets, or steel shelving may
attenuate signals or cause multipath, a condition where
reflected signals interfere with the primary signal path.
Avoid mounting next to a column or vertical support that
could create a “shadow zone” of reduced coverage to
one portion of the room.
SPECIFICATIONS
Model
CMQ69273
Frequency
698 MHz-960MHz
1710MHz -2700 MHz
Gain (dBi)
2.9 (typical), 4.5 (max) @ 700 Band
3.5 (typical), 4.1 (max) @ 800 Band
3.2 (typical), 3.8 (max) @ 900 Band
4.4 (typical), 4.9 (max) @ 1800 Band
4.1 (typical), 4.8 (max) @ 1900 Band
3.8 (typical), 4.3 (max) @ 2100 Band
3.3 (typical), 4.1 (max) @ 2300 Band
2.8 (typical), 3.7 (max) @ 2600 Band
Port to Port Isolation
<-15dB @ 698-960MHz
<-17dB @ 1710-2700MHz
Nominal Impedance 50 Ohms
Polarization Linear, Omnidirectional
VSWR 2.0:1 max across the bands
Power Input (Max.) 50 Watts (ambient temp of 25°C)
Operating Temperature
Range
-30°C ~ +70°C
Cable Coax Cable RG58
Connector Model Specific
Exposed Cable length,
Lc
Model Specific
Weight Approximately 1.18 kg
Mounting Ceiling Tile
Radome
PC/ABS, UL94 V-0 (White)
Dimensions, mm Ø330mm (W) x 55.5mm (H)
RoHs Compliant
165-00183_AA
STANDARD MOUNTING
A threaded post on the back of the antenna and a
supplied mounting nut are the primary mounting
method when access is available to both sides of the
mounting surface, such as a suspended ceiling tile.
Mark the desired mounting location on the tile and cut a
ø40mm (1.57”) hole for threaded post. Feed the cables
through the hole and secure the antenna with the
mounting nut. (See figure 1).
Figure 1
PSQ24495
2.4-2.49 & 4.9-6.0 MHZ 5 dBi 4-PORT DIRECTIONAL MIMO ANTENNA
Laird’s PSQ24495 antenna is a 4-port directional antenna for use in 802.11n MIMO applications. The antenna
is an excellent choice for high density WiFi applications where adjacent antenna interference is o f concern.
Equipped with two sets of slant +/-45 degree ports, the antenna takes advantage of both polarization and spatial
separation to mitigate multipath issues.
Enclosed in a compact/low profile ASA, UV stable, radome and equipped with an articulating arm that can be
affixed to a mast or anchored directly to a vertical surface, the antenna can be oriented to take full advantage
of the antenna’s directionality. Uniform and symmetrical radiation patterns provide a high-level signal density
into defined coverage zones. This antenna will greatly enhance the performance of 802.11n systems where
physical obstructions are anticipated. The dual band frequency coverage means that a single type of antenna can
be dep
loyed with any MIMO radio in the 2.4- 2.49 MHz and 4.9-6.0 MHz bands.
FEATURES
• 802.11n MIMO operation.
•Low profile, wide band performance.
• o
Tw sets of slant ±45° polarized radiating elements
in a single solution.
•IP67 Rated - ideal for indoor and outdoor use.
•Spatial separation mitigates multipath issues.
MARKETS
• High density WiFi
• Stadiums, arenas, convention centers
• Transport terminals
• Campuses
• Outdoor networks
SPECIFICATIONS
MINI-NANOBLADE INTERNAL EMBEDDED ANTENNA
The evolution of technology has brought the need to communicate everywhere and at all
times without being confined to one space. Laird internal wireless device antennas feature
wide bandwidth to enhance the performance and application of portable wireless devices
based on standards such as 802.11 and Bluetooth®. The antennas are specifically designed to
be embedded inside devices for aesthetically pleasing integration with high durability.
FEATURES
• Covers 2.4 to 2.5 GHz for 802.11b,
and 4.9 to 6 GHz for 802.11a and all
US, European, and Japanese WLAN
applications
• Coaxial cable pigtail with various
connector choices
• Omnidirectional patterns at all frequencies
with increased gain in upper bands for
optimal coverage
•Conformance to European RoHS
Directive 2002/95/EC
MARKETS
• Bluetooth® devices
• IEEE 802.11 devices
Internal Wireless Device Antenna
Mini-Nanoblade
ELECTRICAL SPECIFICATIONS
Frequency 2.4 - 2.5 GHz, 4.9 - 6 GHz
Gain 2.0-2.5 dBi (2.4-2.5 GHz), 2.5-4.8 dBi (4.9-5.875 GHz)
Polarization Vertical, Omnidirectional
Nominal Impedance 50 ohms
VSWR < 2.:1 max across all bands
Size 1.42" x 0.475"
EMN2449C-152SMAM
Americas: +1.847 839.6907
IAS-AmericasEastSales@lairdtech.com
Europe: +44.1628.858941
IAS-EUSales@lairdtech.com
Asia: +86.21.5855.0827.127
IAS-AsiaSales@lairdtech.com
www.lairdtech.com
Frequency Bands, MHz
Peak Gain, dBi (Typical)
Azimuth 3dB Beamwidth, Typ
Elevation 3dB Beamwidth, Typ
Mounting
2400-2490 4900-6000
Low temperature Plenum rated
200 km/h (125 mph)
266 km/h (165 mph)
IP67
N/A 5.8
110° 85°
Number of ports Four (4)
Peak Gain, dBi (Max.)
Port-to-Port Isolation, Typical dB
Nominal Impedance
Front -to-Back Ratio
VSWR, Typical
VSWR, Max
Port-to-Port Isolation, Max dB
Polarization
Maximum Input Power (per port)
Dimensions (LxWxH)
Weight (w/o mount)
Cable Type
Wind Survival
Wind Gust Survival
Ingress Protection
Operating Temparture
Storage Temparture
Radome / Baseplate Material
Material Compliance
-30°C to +70°C (-22°F to +158°F)
-40°C to +85°C (-40°F to +185°F)
ASA LURAN S778T
RoHS Compliant
5.5
6.6
85°90°
< 1.6:1 < 1.9:1
> 16 dB
< 2.0:1 < 2.0:1
> 15 dB > 20 dB
> 20 dB
> 13 dB
50 Ω
Slant ± 45°
10 W (ambient temp of 25°C/77°F)
202 x 200 x 40mm (7.96"x 7.87"x 1.6")
698 g (1.54 lbs)
Articulating mast/wall mount
Americas: +1.847 839.6925
IAS-AmericasSales@lairdtech.com
Europe: +44.1628.858941
IAS-EUSales@lairdtech.com
Asia: IAS-AsiaSales@lairdtech.com
Middle East and Africa: +44.1628.858941 IAS-
MEAUSales@lairdtech.com
www.lairdtech.com
Max Gain + 30°above horizon, dBi
Patent Pending PSQ24495
Standard Articulating Mount
4-Port Directional Slant 45° MIMO Antenna
6.0
7.7
>21 dB
Laird”)
Smart Technology, Delivered.
CONNECTOR
Type Nr Female
—Pm1 —Pm2 —Port3 —anll
PSQ24495
RADIATION PATTERNS
2400 MHz
ANT-DS-PSQ24495 0617
Any information furnished by Laird Inc. and its agents is believed to be accurate and reliable. All specifications are subject to change without notice. Responsibility for the use and application of Laird materials rests with the end user, since Laird and its
agents cannot be aware of all potential uses. Laird makes no warranties as to the fitness, merchantability or suitability of any Laird materials or products for any specific or general uses. Laird shall not be liable for incidental or consequential damages of
any kind. All Laird products are sold pursuant to the Laird Terms and Conditions of sale in effect from time to time, a copy of which will be furnished upon request. © Copyright 2017 Laird Inc. All Rights Reserved. Laird, Laird Technologies, the Laird Logo,
and other marks are trade marks or registered trade marks of Laird Inc. or an affiliate company thereof. Other product or service names may be the property of third parties. Nothing herein provides a license under any Laird or any third party intellectual
property rights.
PART NUMBER CABLE LENGTH CONNECTOR
PSQ24495-91NF 4x- 91 cm (3.00 ft) Type N- Female
PSQ24495-91NM 4x- 91 cm (3.00 ft) Type N- Male
CONFIGURATION
2450 MHz 2500 MHz 4900 MHz
5400 MHz 6000 MHz
4-Port Directional Slant 45° MIMO Antenna
PSQ24495-91RSM 4x-91cm (3.00 ft) Type SMA - Male Reverse Polarity
Products related to this Datasheet
RF ANT 2.4GHZ/5.4GHZ FLAT PNL
RF ANT 2.4GHZ/5.4GHZ FLAT PNL
RF ANT 2.4GHZ/5.4GHZ FLAT PNL N