EX TECH Experience
INSTRUMENTS V
A FLIR COMPANY Advantage
ce
Specifications subject to change without notice.
Copyright © 2008 Extech Instruments Corporation. All rights reserved including the right of reproduction in whole or in part in any form.
www.extech.com 6/5/08 - R1
Built-in memory with reset function
For storing Minimum and Maximum Temperature readings
Big Digit Indoor/Outdoor Thermometer
Ordering Information:
401014 ................Big Digit Indoor/Outdoor Thermometer
Features:
•Large LCD displays 1" (25mm) digits for
indoor/outdoor temperature:
Indoor: 14 to 140°F (-10 to 60°C)
Outdoor: -58 to 158°F (-50 to 70°C)
•0.1°F/°C resolution and basic accuracy to ±1.8°F (±1°C)
•Memory stores Min/Max readings
•Waterproof sensor for outdoor temperature measurements
come with 9.6ft (3m) thin cable for easy installation
•Dimensions: 4.4 x 4 x 0.9" (112 x 102 x 22mm);
Weight: 6.5oz (186g)
•Complete with internal and weatherproof outdoor
temperature sensor with 9.6ft (3m) thin cable,
built-in stand, AAA battery and wall mounting bracket
Applications:
•Use in factories, greenhouses and office to
monitor proper temperature conditions
and to record temperature extremes.
Products related to this Datasheet
BIG DIGIT INDOOR/OUTDOOR THERMOM