LITEIO] l I”
D
oProELEcTHoNIcs
LITE-ON DCC
RELEASE
LITE-ON Technology Corp. / Optoelectronics
No.90,Chien 1 Road, Chung Ho, New Taipei City 23585, Taiwan, R.O.C.
Tel: 886-2-2222-6181 Fax: 886-2-2221-1948 / 886-2-2221-0660
http://www.liteon.com/opto
Through Hole Lamp
Product Data Sheet
LTL-30EHJH96
Spec No.: DS20-2001-261
Effective Date: 10/02/2013
Revision: A
BNS-OD-FC001/A4
BNS-OD-FC001/A4
BNS-OD-FC001/A4
BNS-OD-FC001/A4
LITE 1W
Package Dimensions
(t7 3
(.295)
£51
(.24)
I
W (.299)
z 710 5
( ‘061 92)
1
“ *F
2,54NGM.
5210.5
(1441.02)
9.5
(.374)
5.7
(.264)
Green Alnda Red 0mm:
A: (1dr;
Rad Crangn \rdmalar
z. Corfu" Canvcde
3 Greer \nmcuw
LITE-ON TECHNOLOGY CORPORATION.
P r o p e r t y o f L i t e - O n O n l y
Features
* Lead (Pb) free product – RoHS compliant.
* Low power consumption.
* Designed for ease in circuit board assembly.
* Long life solid state reliability.
* Reliable and rugged.
Package Dimensions
Part No.
Lens
Source Color
LTL-30EHJH96
White Diffused
Red Orange / Green
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.25 mm(.010") unless otherwise noted.
3. The Holder (Housing) is 46L096, PC black.
4. The LED lamp is LTL-30EHJ.
5. Specifications are subject to change without notice.
Part No. : LTL-30EHJH96
Page : 1 of 11
BNS-OD-C131/A4
LITEM l |®
LITE-ON TECHNOLOGY CORPORATION.
P r o p e r t y o f L i t e - O n O n l y
Absolute Maximum Ratings at TA=25℃
Parameter
Red Orange
Green
Unit
Power Dissipation
100
100
mW
Peak Forward Current
(1/10 Duty Cycle, 0.1ms Pulse Width)
90
90
mA
DC Forward Current
30
30
mA
Derating Linear From 50℃
0.4
0.4
mA/℃
Reverse Voltage
5
5
V
Operating Temperature Range
-55℃ to + 100℃
Storage Temperature Range
-55℃ to + 100℃
Lead Soldering Temperature
[2 mm(.078") From Body]
260℃ for 5 Seconds Max.
Part No. : LTL-30EHJH96
Page : 2 of 11
BNS-OD-C131/A4
LITEM l |®
LITE-ON TECHNOLOGY CORPORATION.
P r o p e r t y o f L i t e - O n O n l y
Electrical Optical Characteristics at TA=25℃
Parameter
Symbol
Color
Min.
Typ.
Max.
Unit
Test Condition
Luminous Intensity
Iv
Red Orange
Green
14
12.6
40
29
60
100
mcd
IF = 20mA
IF = 20mA
Note 1,4
Viewing Angle
2θ1/2
Red Orange
Green
30
30
deg
Note 2 (Fig.6)
Peak Emission
Wavelength
λp
Red Orange
Green
630
565
nm
IF = 20mA
Measurement
@Peak (Fig.1)
Dominant Wavelength
λd
Red Orange
Green
615
567
625
572
632
577
nm
IF = 20mA
Note 3
Spectral Line Half-Width
Δλ
Red Orange
Green
40
30
nm
IF = 20mA
Forward Voltage
VF
Red Orange
Green
2.0
2.1
2.6
2.6
V
IF = 20mA
Reverse Current
IR
Red Orange
Green
100
μA
VR = 5V,Note 5
Note: 1. Luminous intensity is measured with a light sensor and filter combination that approximates the CIE
(Commission International De L'Eclairage) eye-response curve.
2. θ1/2 is the off-axis angle at which the luminous intensity is half the axial luminous intensity.
3. The dominant wavelength, λd is derived from the CIE chromaticity diagram and represents the single
wavelength which defines the color of the device.
4. The Iv guarantee should be added ±15%.
5. Reverse voltage (VR) condition is applied for IR test only. The device is not designed for reverse
operation.
Part No. : LTL-30EHJH96
Page : 3 of 11
BNS-OD-C131/A4
[ITEM ®
Green Red Orange
in
as
Relative intensity
sec 550 am asn 700 in am:
Wavelength A [m]
Fig.1 Relative Intensity Vs. Wavelength
: 2 z»
E 50 E i <: e="" :="" §="" 5="" ..="" 4'1="" e="" 5="" 3="E." m="" e="" 2="" an="" s;="" r="E" e="" 5="" ee="" 2="" g="" 0="" 24}="" red="" orange="" ‘5'="" .4="" v="E" ..="" 3="" a="" e="" la="" :="" 1="" g)="" g="" :2="" 0="" a?="" n="" :5="" 5="" 1.2="" 1.6="" 2="" 0="" 2a="" 2.5="" 3.2="" d="" 2!)="" ad="" 50="" be="" nm="" %="" [d="" 20="" an="" 40="" forward="" voltage="" vr="" (vi="" ambient="" temperature="" ta('c)="" ”="" foxward="" cumin="" (mu)="" figz="" font-1rd="" culrellt="" vs.="" fig.3="" forward="" current="" fig.4="" relative="" lllml'lmlls="" intensity="" forward="" valiagc="" del-sting="" (jul-vb="" vs.="" forward="" current="" u'lrrzrr="" l="" as="" v.2="" nl="" 71107211719="" 9="" la="" 20="" 30="" in="" an="" no="" 79="" is="" 01!!“="" [12010.6="" rclativc="" luminous="" intensity="" amhicnt="" temperature="" tak'cl="" fig.5="" liuninuus="" lulensily="" vs.="" fig.5="" spatial="" distribution="" ambient="" tcxllpcralurc="">
LITE-ON TECHNOLOGY CORPORATION.
P r o p e r t y o f L i t e - O n O n l y
Typical Electrical / Optical Characteristics Curves
(25℃ Ambient Temperature Unless Otherwise Noted)
Part No. : LTL-30EHJH96
Page : 4 of 11
BNS-OD-C131/A4
[ITEM l |®
130mm
165mm ‘4.
ng lot, only the last pack will be non-full packing
A SIOmm
560mm
LITE-ON TECHNOLOGY CORPORATION.
P r o p e r t y o f L i t e - O n O n l y
Packing Spec
90 pcs per packing trays
10 packing bags per inner carton
total 900 pcs per inner carton
8 Inner cartons per outer carton
total 7200 pcs per outer carton
In every shipping lot, only the last pack will be non-full packing
Part No. : LTL-30EHJH96
Page : 5 of 11
BNS-OD-C131/A4
LITEM l |®
LITE-ON TECHNOLOGY CORPORATION.
P r o p e r t y o f L i t e - O n O n l y
Bin Table Specification
Luminous Intensity (Red Orange ) Unit: mcd @20mA
IV
Min.
Max.
14
19
19
29
29
60
Note: Tolerance of each bin limit is ±15%
Luminous Intensity ( Green) Unit : mcd @20mA
IV
Min.
Max.
12.6
29
29
40
40
100
Note: Tolerance of each bin limit is ±15%
Part No. : LTL-30EHJH96
Page : 6 of 11
BNS-OD-C131/A4
LITEM l |®
LITE-ON TECHNOLOGY CORPORATION.
P r o p e r t y o f L i t e - O n O n l y
Bin Table Specification
Bin Code
Luminous Intensity (Green)
Unit : mcd @20mA
Luminous Intensity (Red Orange)
Unit : mcd @20mA
Iv Green
Iv Red Orange
Min.
Max.
Min.
Max.
9
12.6
29
14
19
8
12.6
29
19
29
7
12.6
29
29
60
6
29
40
14
19
5
29
40
19
29
4
29
40
29
60
3
40
100
14
19
2
40
100
19
29
1
40
100
29
60
Note: Tolerance of each bin limit is ±15%
Part No. : LTL-30EHJH96
Page : 7 of 11
BNS-OD-C131/A4
LITEM l |®
LITE-ON TECHNOLOGY CORPORATION.
P r o p e r t y o f L i t e - O n O n l y
CAUTIONS
1. Application
The LEDs described here are intended to be used for ordinary electronic equipment (such as office
equipment, communication equipment and household applications).Consult Liteon’s Sales in
advance for information on applications in which exceptional reliability is required, particularly when
the failure or malfunction of the LEDs may directly jeopardize life or health (such as in aviation,
transportation, traffic control equipment, medical and life support systems and safety devices).
2. Storage
The storage ambient for the LEDs should not exceed 30°C temperature or 70% relative humidity.
It is recommended that LEDs out of their original packaging are used within three months.
For extended storage out of their original packaging, it is recommended that the LEDs be stored in
a sealed container with appropriate desiccant or in desiccators with nitrogen ambient.
3. Cleaning
Use alcohol-based cleaning solvents such as isopropyl alcohol to clean the LEDs if necessary.
4. Lead Forming & Assembly
During lead forming, the leads should be bent at a point at least 3mm from the base of LED lens.
Do not use the base of the leadframe as a fulcrum during forming.
Lead forming must be done before soldering, at normal temperature.
During assembly on PCB, use minimum clinch force possible to avoid excessive mechanical stress.
5. Soldering
When soldering, leave a minimum of 2mm clearance from the base of the lens/Holder to the soldering point.
Dipping the lens/Holder into the solder must be avoided.
Do not apply any external stress to the lead frame during soldering while the LED is at high temperature.
Recommended soldering conditions :
Soldering iron
Wave soldering
Temperature
Soldering time
350°C Max.
3 sec. Max.
(one time only)
Pre-heat
Pre-heat time
Solder wave
Soldering time
100°C Max.
60 sec. Max.
260°C Max.
5 sec. Max.
Note: Excessive soldering temperature and/or time might result in deformation of the LED/Holder or
catastrophic failure of the CBI. IR (Hot air) reflow is not suitable process for through hole type LED lamp
product .Max temperature of waive soldering is not mean that Holder’s HDT/Melting temperature.
Part No. : LTL-30EHJH96
Page : 8 of 11
BNS-OD-C131/A4
[ITEM l |®
GD
LITE-ON TECHNOLOGY CORPORATION.
P r o p e r t y o f L i t e - O n O n l y
6. Drive Method
An LED is a current-operated device. In order to ensure intensity uniformity on multiple LEDs
connected in parallel in an application, it is recommended that a current limiting resistor be
incorporated in the drive circuit, in series with each LED as shown in Circuit A below.
Circuit model A Circuit model B
LED
LED
(A) Recommended circuit
(B) The brightness of each LED might appear different due to the differences in the I-V characteristics
of those LEDs
7. ESD (Electrostatic Discharge)
Static Electricity or power surge will damage the LED.
Suggestions to prevent ESD damage:
Use a conductive wrist band or anti- electrostatic glove when handling these LEDs
All devices, equipment, and machinery must be properly grounded
Work tables, storage racks, etc. should be properly grounded
Use ion blower to neutralize the static charge which might have built up on surface of the LEDs
plastic lens as a result of friction between LEDs during storage and handing
ESD-damaged LEDs will exhibit abnormal characteristics such as high reverse leakage current, low
forward voltage, or “no light up” at low currents. To verify for ESD damage, check for “light up” and
Vf of the suspect LEDs at low currents.
The Vf of “good” LEDs should be >2.0V@0.1mA for InGaN product and >1.4V@0.1mA for AlInGaP product.
Part No. : LTL-30EHJH96
Page : 9 of 11
BNS-OD-C131/A4
I.|TE{0] l |®
LITE-ON TECHNOLOGY CORPORATION.
P r o p e r t y o f L i t e - O n O n l y
Suggested checking list :
Training and Certification
1. Everyone working in a static-safe area is ESD-certified?
2. Training records kept and re-certification dates monitored?
Static-Safe Workstation & Work Areas
1. Static-safe workstation or work-areas have ESD signs?
2. All surfaces and objects at all static-safe workstation and within 1 ft measure less than 100V?
3. All ionizer activated, positioned towards the units?
4. Each work surface mats grounding is good?
Personnel Grounding
1. Every person (including visitors) handling ESD sensitive (ESDS) items wear wrist strap, heel strap or
conductive shoes with conductive flooring?
2. If conductive footwear used, conductive flooring also present where operator stand or walk?
3. Garments, hairs or anything closer than 1 ft to ESD items measure less than 100V*?
4. Every wrist strap or heel strap/conductive shoes checked daily and result recorded for all DLs?
5. All wrist strap or heel strap checkers calibration up to date?
Note: *50V for Blue LED.
Device Handling
1. Every ESDS items identified by EIA-471 labels on item or packaging?
2. All ESDS items completely inside properly closed static-shielding containers when not at static-safe
workstation?
3. No static charge generators (e.g. plastics) inside shielding containers with ESDS items?
4. All flexible conductive and dissipative package materials inspected before reuse or recycle?
Others
1. Audit result reported to entity ESD control coordinator?
2. Corrective action from previous audits completed?
3. Are audit records complete and on file?
Part No. : LTL-30EHJH96
Page : 10 of 11
BNS-OD-C131/A4
LITEM l |®
LITE-ON TECHNOLOGY CORPORATION.
P r o p e r t y o f L i t e - O n O n l y
8. Reliability Test
Classification
Test Item
Test Condition
Reference Standard
Endurance
Test
Operation Life
Ta= Under Room Temperature As
Per Data Sheet Maximum Rating
*Test Time= 1000HRS (-24HRS,+72HRS)
MIL-STD-750D:1026 (1995)
MIL-STD-883D:1005 (1991)
JIS C 7021:B-1 (1982)
High Temperature
High Humidity
Storage
Ta= 65±5°
C
RH= 90 ~ 95%
Test Time= 240HRS±2HRS
MIL-STD-202F: 103B(1980)
JIS C 7021 : B-11(1982)
High Temperature
Storage
Ta= 105±5°
C
*Test Time= 1000HRS (-24HRS,+72HRS)
MIL-STD-883D:1008 (1991)
JIS C 7021:B-10 (1982)
Low Temperature
Storage
Ta= -55±5°
C
*Test Time=1000HRS (-24HRS,+72HRS)
JIS C 7021:B-12 (1982)
Environmental
Test
Temperature
Cycling
105°
C ~ 25°
C ~ -55°
C ~ 25°
C
30mins 5mins 30mins 5mins
10 Cycles
MIL-STD-202F:107D (1980)
MIL-STD-750D:1051(1995)
MIL-STD-883D:1010 (1991)
JIS C 7021: A-4(1982)
Thermal
Shock
105 ± 5°
C ~ -55°
C ± 5°
C
10mins 10mins
10 Cycles
MIL-STD-202F:107D(1980)
MIL-STD-750D:1051(1995)
MIL-STD-883D:1011 (1991)
Solder
Resistance
T.sol = 260 °C Max.
Dwell Time= 5 secs Max.
MIL-STD-202F:210A(1980)
MIL-STD-750D:2031(1995)
JIS C 7021: A-1(1982)
Solderability
T. sol = 230 ± 5°
C
Dwell Time= 5 ± 1secs
MIL-STD-202F:208D(1980)
MIL-STD-750D:2026(1995)
MIL-STD-883D:2003(1991)
JIS C 7021: A-2(1982)
9. Others
The appearance and specifications of the product may be modified for improvement, without prior notice.
Part No. : LTL-30EHJH96
Page : 11 of 11
BNS-OD-C131/A4
Products related to this Datasheet
LED GREEN/ORANGE-RED DIFFUSED