www.epcos.com
ERU Chokes
ERU 20 Series – B82559A*A020
EPCOS Sample Kit 2016
21m:
u
“1‘37: ‘ g
5 $’ 7 g f» w
, as.“ 2 1 1
gm"? f "
m
533 5
«2; L m
" mum—mm I!" M m )" mymof
ERU Chokes – ERU 20 (SMD)
L (inductance) ±10% µH 1.0 1.5 2.2 3.3 4.7 6.8
Isat, typ (+25 °C) A 50.0 50.0 43.0 34.0 22.0 19.0
RDC (max) mV0.65 0.90 1.20 1.50 2.40 2.90
Height hmax mm 10.2 11.1 12.5 14.5 10.2 10.2
Ordering code B82559 A2102A020 A3152A020 A4222A020 A5332A020 A4472A020 A5682A020
L (inductance) ±10% µH 10.0 15.0 20.0 29.0 35.0
Isat, typ (+25 °C) A 18.3 15.3 14.3 11.0 9.3
RDC (max) mV3.90 4.95 6.40 7.10 7.10
Height hmax mm 11.1 12.5 14.5 14.5 14.5
Ordering code B82559 A7103A020 A9153A020 A0203A020 A0293A020 A0353A020
• All values measured at +25 °C ambient temperature
•
Isat, typ is current that will result in an app. 10% drop in nominal inductance
the inductance
•
Operating temperature range: −40 °C … +150 °C (component)
•
Qualified to AEC-Q200
•
RoHS compatible
•
Tape and reel packing: 44 mm blister tape, 330 mm reel
© EPCOS AG · A TDK Group Company · Edition 2017 · Ordering No. B82559X3 · SO 0317
Height of component
hmax
Packing unit per reel
10.2 mm 130 pcs.
11.1 mm 130 pcs.
12.5 mm 115 pcs.
14.5 mm 100 pcs.
Products related to this Datasheet
KIT INDUCTOR ERU20 POWER SMD