Eleancal Configumm
um; Hell) us“)
«are»
a 20
lo I2!)
Ci)
8:
2.,
e
*SFAKcsunmmzc
sFAKcsoomsozc
sFAKcscoozzan
SFAKCSODDBDZC
*SFansonmmzc
*SFAKCSDODBaDMC
*SFAKcsoaolmMc
sFAKcsoamsiMc
*SFAKCSDGDZZIMC
*5FAKC5000331MC
*SFAKCSDDOUIMX
sFAKcsoousme
*sFAKcsoooszx
sFAKcsoomszMx
*SFAKCSODOZZZMX
sFAKCsow332Mx
*SFAKcsooovzmx
*SFAKcsomsszmx
*sFAKcsoDoszx
'SFAKCSDDGISZMX
*sFAKcsow223MX
SFAKC5000333MX
*SFAKczuooszx
sFAKczouasszMx
‘SFAKClDDfllMMX
"SFAKCOSDOISIWIX 150nF 50 125 , 7 25 45 60 >70
rt Also rated for operation at 115%: 400m. Self heating Will occur - evaluation in situ recommended, * Recommended values. r Also available in COG/NPD.
Ordering Information - SFAKC range
S F A K C 5 00 0680 M C 0 / 0022
Case Eledrlcal anlage Capacitanze . c .
Type style Tliread configumim (dz) i" mama‘s (PF) Tolerance Dielectric Hardware Suffix
syfer 4.0mm M35 c : C Filter 050 : 50v First digit is 0. Second and c : cos/NH) o : Vlnmoiit (0022:
Film Hex 100 : 100v tnlrd digits are slgnll'kant x : X7R 1 : With snort thread
Head figures of capacitance code, a lead
The lourrn digit is number at length (see
zeros fallawlrig drawing)
Example: «101 00pl=
0332 300pF
me: we addlmrlofi+dlmnumlcal 5m (mean new la demuchangsw [hexmndam van
uplluns mm luv eermie change mm [allunabve wing: vamq/ newsman immediate (avatllake valus/ tea requiremera. Please recs swim «was a {he may.
www. knowlesca pacitors.com _ I
Elemcal cnnllguranon
m
.m _ ream u lmua » n n
(mg in 5m : a user (0 w a a on)
:2 _ . 5.0 .
{0126) {0136}
‘SFAKBDOmOOZC
sFAKLsoomsch
sFAKLsooazzaZc
sFAKLsoDo3aaZC
*SFAKLSDDOUDZC
"SFAKLSOODGBDMC
*SFAKLSDDDIDIMC
SFAKLSDODISIMC
’SFAKLSOODZZIMC
"SFAKLSUODBIMC
*SFAKlsoalex
sFAKLsuaosme
’SFAKLSDODIOZMX
sFAKLsouolszMx
‘SFAKLSDOOZZZMX
SFAKLSDIXI332MX
‘SFAKLSDOOVZMX
sFAKLsomsszMx
'SFAKLSDOOIOBMX
'SFAKLsoaolszMX
'SFAKLsuoazzaMx
SFAKLSODO333MX
*SFAKLZDDO473MX
sFAKLzoDnasaMX
sFAKLmoalMMx
sFAchsomsmx 150nF so 125 , 7 25 47 52 >70
It Also rated for operation at 115Vac 400HL Self heating will occur - evaluation in smu remmmendedl * Recommended values, r Also available in cos/MPG,
Ordering Information - SFAKL range
SF A K L 100 0104 M X 1
case Electrical ,
Type stvle Thread configurafiu" Voltage (dc) capamanee lrl plmfarads (pF) Tolerance melecme Hardware
Syfer 4.0mm M35 |. = LVC Filter Hm digit is a. Second and mini dlgls c = cos/um o = Without
Filter Hex are Slgnlficant figures of x = X7R 1 = wan
Head capacitance code
The mum digit is number of
was followlng
Example: on: = lmpF
0332 = 3pr
Nae Themallml Ma qult hummus! mx woe tan b< usedmflenmemanqnsmm:="" standard="" pan="" wmnsmzlmehv="" 213"ka="" dbr-qegffinm/="" allemmlvevullbg:="" thin="" i="" nonstandard="" lnmmledlalz="" ewm="" vallms/tszltqultmms="" please="" mam:="" mueemmmmw="" l="" m="" www.="" knowlescapacitors.com="">
Eleaml configuralm
u lnucna‘ — many 0
toll/F leaslo 170: _
«man 9 ‘1 r i
as «o
ruse) mum
@iei—F—
.‘ ‘asuNcul’
10035)
(a 023)
pmmn
‘SFAKTSODOIDOZC
sFAKTsoomsch
sFAKTsaonzzch
sFAKrsoDozSozc
*SFAKTEUDOWOZC
*SFAKTSDODBaDMC
*sFAKTsoaolmMc
SFAKTSDDDISIMC
‘SFAKTSDGDZZIMC
‘SFAKTSDGOZJIMC
*smsnmnmx
sFAKTsomsme
'sFAKTsomszx
sFAKTsoomszMx
'SFAKTSDDOZZZMX
SFAmauuaazMx
‘SFAKTSODMHMX
sFAKTsouoeszMx
'sFAKTsooamaMx
'SFAKTSDDDISBMX
‘SFAKTSODOZZJMX
SFAKTSODDS33MX
*SFAKTZODOWJMX
sFAKrzouoeszMx
'SFAKTlDDfllMMX
'SFAKTOSDOISIWIX 150nF 50 125 , 7 25 49 68 >70
it Also med for operanon at 115Vac 40on. Self heaung wlll occur - evaluation m sllu recommended, ' Recommended values. r Also avallable in CoG/NPD,
Ordering ln'ormation - SFAKT ranga
SF A K T 500 0 102 M X 0
Case Eleclrkal Volrage Capanlanca . .
Type style Thread configum ‘0" (dc) in pim'mds (PF) Tolerance Drelecm: rlardware
swer 4.0mm M35 1' : T Filter 050 : 50v firm: 5 a Second and third M : 220% c : DOG/NPO o : wmlout
Fllrev Hex 1m) : 100v dlglts are sig nantllgures of z : -zo+so% x : X7R I : Wlm
Head 200 = 200v capacitance code.
500 = 500V The fourth dlgit Is number of
zems fallowlng
Example: 0101 : IODpF
0:32 : 3300»
More: The malmmawmumml 5m (mean new la demudlangfiw lhurarldam van
mullahs mm luv some mange mm lemme what}: Vanuq/ newsman: mmm (spanking valus/ Its! requmem. Plaase recs Swim «was m the may.
www. knowlesca pacitors.com _ I
Products related to this Datasheet
CAP FEEDTHRU 0.033UF 50V AXIAL
CAP FEEDTHRU 0.033UF 50V AXIAL
CAP FEEDTHRU 0.047UF 50V AXIAL
CAP FEEDTHRU 0.047UF 50V AXIAL
CAP FEEDTHRU 0.022UF 100V AXIAL
CAP FEEDTHRU 0.022UF 100V AXIAL
CAP FEEDTHRU 10000PF 200V AXIAL
CAP FEEDTHRU 10000PF 200V AXIAL
CAP FEEDTHRU 0.015UF 200V AXIAL
CAP FEEDTHRU 0.015UF 200V AXIAL
CAP FEEDTHRU 10PF 500V AXIAL
CAP FEEDTHRU 10PF 500V AXIAL
CAP FEEDTHRU 100PF 500V AXIAL
CAP FEEDTHRU 100PF 500V AXIAL
CAP FEEDTHRU 1000PF 500V AXIAL
CAP FEEDTHRU 1000PF 500V AXIAL
CAP FEEDTHRU 15PF 500V AXIAL
CAP FEEDTHRU 15PF 500V AXIAL
CAP FEEDTHRU 150PF 500V AXIAL
CAP FEEDTHRU 150PF 500V AXIAL
CAP FEEDTHRU 1500PF 500V AXIAL
CAP FEEDTHRU 1500PF 500V AXIAL
CAP FEEDTHRU 22PF 500V AXIAL
CAP FEEDTHRU 22PF 500V AXIAL
CAP FEEDTHRU 220PF 500V AXIAL
CAP FEEDTHRU 220PF 500V AXIAL
CAP FEEDTHRU 2200PF 500V AXIAL
CAP FEEDTHRU 2200PF 500V AXIAL
CAP FEEDTHRU 33PF 500V AXIAL
CAP FEEDTHRU 33PF 500V AXIAL