Elacmcal Cumumm
mm 15 a wax“) n n
«n57; (Manama) (08s was) (2
:7 an
(ms) (may
s§
‘5FABC0500154MX ISDnF 50 125 , 7 25 as so >7u
at A‘so med for operation ax nSVa: 400m. Self heau’ng w‘m occur ~ evaluatlon m Sim recommended, * Recommended va‘ues. v N50 avauable In COG/NPD
syfer 4‘07"!“ 5-32 UNC c : C Filter 050 : 50V First dlgl \s 0. Second and third digNs M : :20% c : DOG/NP!) o : lehum
Filter Hex mo mm are s‘gnlficantflgures afapadxance z mam/u x : X7R 1 : wwm
Head 200 200V code.
snn = sauv Thefourth my: ‘5 number af zeros
ranawmg
Examzle: om: : mom:
0332 = SBGDpF
Nor: m mm afa+dwunum2nw 5m cadets" m m m oemuchangexla lhexrandavd part
Opium; mm luvemmm: (hangemfimsh ”mm wage vahng/ Hunrsxamam \mmmmtzzavanramevalus / m requwemems mag «mum: mam mummy
www. knowlesca pacitors.corn
aenml Cnnflgummn
40mm ‘5.an waua
(m 195w . suit?) {was . was) ‘1 fl L-c
:2 so
La ‘26) w 9351
a E
*SFABLDSODIS‘IMX 150M: SD 125 , 7 ZS 47 62 >70
4; Also men for operauon at 115x13: auon. Se‘f heanng wul accurr emuauan \n swm remmmended. * Recommended va‘ues. r Alsn avanab‘e \n one/Mm,
' M‘ 'Hv‘
swer 4.0mm 6732 uNc L - ch Fmer first dwgw’l IS 0. Second and mini dig": M - flea/n c = CDG/NPD n = wnnom
Fm: Hex are sugnmcanr figures of z -20+8U% x X7R 1 : Wllh
Head 200 : 200v mpacmance code.
500 : 500V The fourth mg- \5 number of
Zeros lollnwlng
Example: 0101 = 100pF
0332 : 33pr
um me mm M a Mm numma‘ mm m an be m m denme ("snags m m: flima'fl van
Dam»: mummy mmw: mweuffimh/ i‘lzmatwemkage film; / nmmndird Marmaduke tartan imeVaMs/ ksneqwzvnems Wease MerxmfiK requmswmefimry
www. knowlescapacitorsxom
Products related to this Datasheet
CAP FEEDTHRU 0.033UF 50V AXIAL
CAP FEEDTHRU 0.033UF 50V AXIAL
CAP FEEDTHRU 0.047UF 50V AXIAL
CAP FEEDTHRU 0.047UF 50V AXIAL
CAP FEEDTHRU 0.022UF 100V AXIAL
CAP FEEDTHRU 0.022UF 100V AXIAL
CAP FEEDTHRU 10000PF 200V AXIAL
CAP FEEDTHRU 10000PF 200V AXIAL
CAP FEEDTHRU 0.015UF 200V AXIAL
CAP FEEDTHRU 0.015UF 200V AXIAL
CAP FEEDTHRU 10PF 500V AXIAL
CAP FEEDTHRU 10PF 500V AXIAL
CAP FEEDTHRU 100PF 500V AXIAL
CAP FEEDTHRU 100PF 500V AXIAL
CAP FEEDTHRU 1000PF 500V AXIAL
CAP FEEDTHRU 1000PF 500V AXIAL
CAP FEEDTHRU 15PF 500V AXIAL
CAP FEEDTHRU 15PF 500V AXIAL
CAP FEEDTHRU 150PF 500V AXIAL
CAP FEEDTHRU 150PF 500V AXIAL
CAP FEEDTHRU 1500PF 500V AXIAL
CAP FEEDTHRU 1500PF 500V AXIAL
CAP FEEDTHRU 22PF 500V AXIAL
CAP FEEDTHRU 22PF 500V AXIAL
CAP FEEDTHRU 220PF 500V AXIAL
CAP FEEDTHRU 220PF 500V AXIAL
CAP FEEDTHRU 2200PF 500V AXIAL
CAP FEEDTHRU 2200PF 500V AXIAL
CAP FEEDTHRU 33PF 500V AXIAL
CAP FEEDTHRU 33PF 500V AXIAL