C S a sense
226E M1 S
)>
)>
no
on
m
i l
M1 Surface moumgun wmgtype 1
Code Spec.
220 gf, white
Code Spec
5 Swde
A
Notes: Contact as for Other common feamres not listed.
© 2018 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
2018-09-25 Rev. A Page 1 of 5
Series 226E
3.5x2.9mm Compact Tactile Switch
Surface mount gull-wing terminal configurations
Compatible with IR reflow and manual soldering
Ordering Information
Series
Terminal
Type
Actuating
Direction
Actuator
Height “L”
B Actuator
Force
Packaging
Boss
Ground
Terminal
Ground
T Terminal
20212124
1
S RRRTTT T
T
T
T
T
T
T
T
T
TS
S
E
Code
Spec.
S
Side
Notes: Contact CTS for other common features not listed.
Code
Spec.
M1
Surface mount gull wing type 1
M2
Surface mount gull wing type 2
Code
Spec.
A
160 gf, black
B
220 gf, white
226E M1 S A A R B G
Code
Spec.
R
Tape & reel packaging
Code
Spec.
A
3.55mm
Code
Spec.
B
With boss
(Only for M1
termination,
white housing)
Blank
No boss (black
Housing)
Code
Spec.
G
With ground terminal
Blank
No ground terminal
www.ctscorp.com
cts
www.ctscorp.c0m
© 2018 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 226E
Tactile Switch
2018-09-25 Rev. A Page 2 of 5
Electrical Specifications
Parameter
Conditions & Remarks
Min
Max
Unit
Contact Resistance
500
milliohms
Insulation Resistance
Between insulated
terminals
100
Megohms
Dielectric Strength
1 minute between
adjacent switches
250
VAC
Nonswitching Rating
50
or
12
mA
or
VDC
Mechanical and Environmental
Soldering
Maximum reflow temperature, 260°C for 5 seconds
Maximum manual temperature, 350°C for 3 seconds
RoHS
Lead-Free. Fully compliant to RoHS Directive 2011/65/EU
Operating Force
160, 220 gf
Actuation Life
1,000,000 cycles
Actuator Strength
2 Kgf maximum
Travel
0.2 mm
Packaging
Standard tape and reel packaging
Operating Temperature
Range
-40°C to +85°C
Storage Temperature
Range
-40°C to +85°C
29
WW
m
w
"I
I
I
I
“W
j
i I 1,7 ’ I 747*
z I 3 33’
1+1 % I {2 Q
CIRCUIT DIAGRAM
PCB LAYOUT
w—I
05 was
: 5
a 7
Q
I DIMENSION mm
I . STANDARD TOLERANCE
‘ XII PLACEInoz
«I s \563 ummwe sumo: 0 9
29
7% ______I____
[II
I
W (3, 212”“ a)
L R Inasmmw
I 6 05m
1 7 I a 5 5m
CIRCUI'I DIAGRAM PCB LAYOUT
j E I DIMENSION mm
, ‘ - 7 STANDARD TOLERANCE.
. x (1 PLACE) w 2
PCS mowm suirAcE
9 0
39
I:
.444 .s
www.ctscorp.c0m
© 2018 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 226E
Tactile Switch
2018-09-25 Rev. A Page 3 of 5
Mechanical Specifications
Figure 1 – 226EM1…B, Surface Mount Gull Wing Type 1, With Boss, No Ground Terminal
Figure 2 – 226EM2…, Surface Mount Gull Wing Type 2, No Ground Terminal
m
.s
2%
i
{75:
i
n
as 135
was Momma sumcz
LL
EW
:35
I
Pen MOUNYING sumo:
CIRCUIT DIAGRAM
PCB LAYOUT
DIMENSION mm
- STANDARD TOLERANCE
a x(1FLACE)'102
CIRCUIT DIAGRAM
PCB LAYOUT
DIMENSION - mm
STANDARD TOLERANCE -
.xu PLAcEI . :0 2
www.ctscorp.c0m
© 2018 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 226E
Tactile Switch
2018-09-25 Rev. A Page 4 of 5
Figure 3 – 226EM1…BG, Surface Mount Gull Wing Type 1, With Boss, With Ground Terminal
Figure 4 – 226EM2…G, Surface Mount Gull Wing Type 2, With Ground Terminal
cts
m 5:“ mo “’5 2.0 ‘05 am ‘0”-5
0.3 ,
7 m 2,0 4,0
I
.
1.75
— {Han -'
V?
IL ‘
V
55‘
1 2_0k0.3
SECTIONAA 8.0 V" O . O
DRAW‘NC DIRECTION .
((23330)
_4_]A__AE_A_
COVER TAPE
’ 124t
”'7
C” 184 MAX,
www.ctscorp.com
© 2018 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 226E
Tactile Switch
2018-09-25 Rev. A Page 5 of 5
Packing: Tape and Reel
Surface Mount Gull Wing
The packing specifications :
Structure and materials:
③
COVER TAPE
POLYESTER
②
CARRIER TAPE
POLYSTYRENE
①
REEL
POLYSTYRENE
NO.
PARTS NAME
MATERIALS
1. Packing quantity:3,500 pcs/reel
2. More than 10 empty pockets should remain at each end of the carrier tape for each reel.
3. Shortage less than 10 pcs a reel is acceptable but no more than 3 consecutive empty pockets are
allowed.
4. Stripping strength of cover tape is between 10 gf to 70 gf and stripping angle should be within
165°~180°.
5. The product in the pocket of carrier tape should be placed in a specified correct position.
6. Tape and reel per EIA-481.
7. Dimensions:
Products related to this Datasheet
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V