©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
DOC# 008-0539-0 Rev. C Page 1 of 8
Model 638
Ultra Low Jitter LVPECL or LVDS Clock
Features
Ceramic Surface Mount Package
Ultra Low Phase Jitter Performance, 100fs Typical
Fundamental or 3rd Overtone Crystal Design
Frequency Range 80 – 170MHz *
+2.5V or +3.3V Operation
Output Enable Standard
Tape and Reel Packaging, EIA-418
Applications
SerDes
Storage Area Networking
Broadband Access
SONET/SDH/DWDM
PON
Ethernet/GbE/SyncE
Fiber Channel
Test and Measurement
Description
CTS Model 638 is a low cost, high performance clock oscillator supporting differential LVPECL or LVDS outputs.
Employing the latest IC technology, M638 has excellent stability and low jitter/phase noise performance.
Ordering Information
Model
638
Code Code Code
P 6 2
L 5 3
E 3
V 2
Code Code Code
A T
C
I
Notes:
1]
2]
This product is specified for use only in standard commercial applications. Supplier disclaims all express and implied warranties and liability in connection with any use of this
product in any non-commercial applications or in any application that may expose the product to conditions that are outside of the tolerances provided in its specification.
Refer to document 016-1454-0, Frequency Code Tables. 3-digits for frequencies <100MHz, 4-digits for frequencies 100MHz or greater.
Consult factory for availability of 6I Stability/Temperature combination.
Not all performance combinations and frequencies may be available.
Contact your local CTS Representative or CTS Customer Service for availability.
LVPECL - Pin 2 Enable
±50ppm
-40°C to +85°C
-20°C to +70°C
LVDS - Pin 2 Enable
±100ppm
Frequency
Temp. Range
Packing
P
XXX or XXXX
3
I
3
T
Output Type
Frequency Code
[MHz]
Frequency
Stability
Temperature
Range
Supply
Voltage
Packaging
Output
Stability
Voltage
LVPECL - Pin 1 Enable
±20ppm
2
+2.5Vdc
LVDS - Pin 1 Enable
±25ppm
+3.3Vdc
Product Frequency Code
1
-10°C to +60°C
1k pcs./reel
Part Dimensions:
7.0 × 5.0 × 2.0mm • 178.462mg
Standard Frequencies, 100fs Maximum
- 125.00MHz - 156.25MHz
- 150.00MHz - 156.2539MHz
- 155.52MHz - 161.1328MHz
* See Page 8
for additional developed frequencies.
Check with factory for availability of frequencies
ld
[me u
www.ctscorp.com
mm m [Mange [\u Mm H, mm um
m man me ya-
an :rs‘ cm am" h \umvahun,’uud¢.
99L mum m Ln'umev éLeu' L aw A'xun) m mt
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 638
Ultra Low Jitter LVPECL or LVDS Clock
DOC# 008-0539-0 Rev. C Page 2 of 8
Electrical Specifications
Operating Conditions
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Maximum Supply Voltage
VCC --0.5 -5.0 V
2.375 2.5 2.625
3.135 3.3 3.465
Supply Current
LVPECL -55 88
LVDS -45 66
-20
+70
-40
+85
Storage Temperature
TSTG --40 -+125 °C
Frequency Stability
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Frequency Range
LVPECL
LVDS
Frequency Stability
[Note 1]
Δf/fO-±ppm
Aging Δf/f25 First Year @ +25°C, nominal VCC -3 - 3 ppm
Output Parameters
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Output Type - - -
Output Load
RLTerminated to VCC - 2.0V -50 -Ohms
VOH VCC - 1.025 - VCC - 0.880
VOL VCC - 1.810 - VCC - 1.620
VOH VCC - 1.085 - VCC - 0.880
VOL VCC - 1.830 - VCC - 1.555
Output Duty Cycle SYM @ VCC - 1.3V 45 -55 %
Rise and Fall Time TR, TF@ 20%/80% Levels, RL = 50 Ohms -0.3 0.7 ns
Output Type - - -
Output Load
RLBetween Outputs -100 -Ohms
VOH -1.43 1.60
VOL 0.90 1.10 -
Output Duty Cycle SYM @ 1.25V 45 -55 %
Differential Output Voltage VOD RL = 100 Ohms 247 330 454 mV
Offset Voltage VOS LVDS Load 1.125 1.25 1.375 V
Rise and Fall Time TR, TF@ 20%/80% Levels, RL = 100 Ohms -0.4 0.7 ns
Supply Voltage
VCC
±5%
V
ICC
Maximum Load
mA
Operating Temperature
TA
-
+25
°C
80 - 170
20, 25, 50 or 100
fO
-
80 - 170
MHz
1.] Inclusive of initial tolerance at time of shipment, changes in supply voltage, load, temperature and 1st year aging.
LVPECL
Output Voltage Levels
PECL Load, -20°C to +70°C
V
PECL Load, -40°C to +85°C
V
LVDS
Output Voltage Levels
LVDS Load
V
Pinlur PinZ Pin4&Pin5
Open Output
Logwc ' ngh‘mp
‘Q- a 5 ¢
\_/ ’\ n.nIuF
s W] mu.
. } 71M 7
E (”D —— j J1 3
‘J x 3
; 1 1:
am: um M Om. am: W... [m] ’ m.
orNC «mmumm m N.c. or Enable input [out]
nmcvuz=wnmm
www.ctscorp.com
m 01 mt
, em; mm my mum wan aw
,m meet me -
man crsx (own shun Wuvmahun,’pvud4uw mm m mange [\u mm mm L‘vudqc
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 638
Ultra Low Jitter LVPECL or LVDS Clock
DOC# 008-0539-0 Rev. C Page 3 of 8
Electrical Specifications
Enable Truth Table
Pin 1 or Pin 2
Pin 4 & Pin 5
Logic ‘1’
Output
Open
Output
Logic ‘0’
High Imp.
Test Circuit
LVPECL LVDS
Output Waveform
LVPECL or LVDS
Output Parameters
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Start Up Time T
S
Application of V
CC
- 2 5 ms
Enable Function [Standby]
Enable Input Voltage
V
IH
Pin 1 or 2 Logic '1', Output Enabled 0.7V
CC
- - V
Disable Input Voltage V
IL
Pin 1 or 2 Logic '0', Output Disabled - - 0.3V
CC
V
Disable Time T
PLZ
Pin 1 or 2 Logic '0', Output Disabled - - 200 ns
Enable Time T
PLZ
Pin 1 or 2 Logic '1', Output Enabled - - 2 ms
80 - 124.9MHz, Bandwidth 12 kHz - 20 MHz - - 200 fs
125 - 170MHz, Bandwidth 12 kHz - 20 MHz -100 fs
Period Jitter, pk-pk pjpk-pk - - 2.6 -ps
Period Jitter, RMS pjrms - - 25 -ps
Phase Jitter, RMS
tjrms
Mus: mm m nndBlRaf .2u mam
in Hz
1m Hz
1 w:
an m «5.4547
1m 1m: 451.5542
1 m: -1sz.zusu
s w; 452.7222
Sun 12 w:
2n IN:
Canhr xu‘nuz w:
"Sm-n 15.555 m
1a.. Iym Imga and mm
mu An Iym my. ama mm"
1.. Nmsm 36%? a: / mas m
m“ 0‘ ms flag;
' 59.755 fsE:
x. mm m 155.221 Hz
‘mm
mm
mm
mm
mm
ISM"
mm
mm
m». u H».
”mm mm mm sum mum
”mm m man/m nnnnnrha
WW, _ “Sgyiaxsffuannm 2m:
no u dE
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 638
Ultra Low Jitter LVPECL or LVDS Clock
DOC# 008-0539-0 Rev. C Page 4 of 8
Electrical Specifications
Performance Data
Phase Noise [typical]
125.00MHz, LVPECL, VCC = 3.3V, TA = +25°C
156.25MHz, LVPECL, VCC = 3.3V, TA = +25°C
Wm. mm : M m My,“
msgmsemwds Emma/Hz
WW, ’ (maamm 22mg
- Ansa flat/>4:
100 m .9239 am;
n n 1 m ,5793 flB41
in,“ arms mm [Hum 15M!
www.ctscorp.com
y. L m H _ u m m ”A“ L
\ mm, L
",A‘Ji' k H, mm HHVMLHLL
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 638
Ultra Low Jitter LVPECL or LVDS Clock
DOC# 008-0539-0 Rev. C Page 5 of 8
Electrical Specifications
Performance Data
Phase Noise [typical]
156.25MHz, LVDS, VCC = 3.3V, TA = +25°C
Phase Noise Tabulated
Typical, VCC = 3.3V, TA = +25°C
PARAMETER SYMBOL CONDITIONS TYP UNIT PARAMETER SYMBOL CONDITIONS TYP UNIT
LVPECL @ 125.00MHz LVPECL @ 156.25MHz
Phase Noise Single Side Band Phase Noise Single Side Band
@ 10Hz -79.62 @ 10Hz -75.60
@ 100Hz -107.25 @ 100Hz -103.54
@ 1kHz -135.31 @ 1kHz -132.26
@ 10kHz -146.45 @ 10kHz -149.09
@ 100kHz -151.59 @ 100kHz -155.26
@ 1MHz -152.31 @ 1MHz -155.33
@ 5MHz -153.73 @ 20MHz -158.39
Phase Jitter, RMS tjrms Integration Bandwidth 12kHz - 20MHz 89.77 fs Phase Jitter, RMS tjrms Integration Bandwidth 12kHz - 20MHz 77.86 fs
PARAMETER SYMBOL CONDITIONS TYP UNIT
LVDS @ 156.25MHz
Phase Noise Single Side Band
@ 10Hz -71.41
@ 100Hz -103.93
@ 1kHz -128.68
@ 10kHz -145.73
@ 100kHz -155.28
@ 1MHz -154.78
@ 20MHz -157.92
Phase Jitter, RMS tjrms Integration Bandwidth 12kHz - 20MHz 82.99 fs
-
dBc/Hz
-
dBc/Hz
-
dBc/Hz
l. ” , Manulacturmg Swte Code.
A
5.00 M720 3.73
KEV: mm
1. JEDECtermmaUOn code(e4) Barnenptatmgts
1 EOH Or N.C. Ename [std] Or NO Connect
2 NO, or EOH NO Connector Enabte [opt]
3 GND Clrcwt & Package Ground
4 Output RF Output
5 m Commentary RF Output
5 Vcc Suppw Voltage
www.ctscorp.com
«:zmv :rs‘ Cuwu ouun n \uvvvvalmvv,'LVUd4J\:\ >LJ‘ELL lu theme [\u Mn, u, 'hal Lmdqel m meet me ya-
DeL‘x.1'\uv\>\uvLA'UVHEV :LEU‘L aw A'xun) m ten
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 638
Ultra Low Jitter LVPECL or LVDS Clock
DOC# 008-0539-0 Rev. C Page 6 of 8
Mechanical Specifications
Package Drawing Marking Information
Recommended Pad Layout Notes
Pin Assignments
Pin
Symbol
Function
1
EOH or N.C.
Enable [std] or No Connect
2
N.C. or EOH
No Connect or Enable [opt]
3
GND
Circuit & Package Ground
4
Output
RF Output
5
Output
Complimentary RF Output
6
VCC
Supply Voltage
1. ** - Manufacturing Site Code.
2. YYWW – Date Code; YY – year, WW – week.
3. O – Output Type; P or E = LVPECL, L or V = LVDS.
4. ST – Frequency Stability/Temperature Code.
[Refer to Ordering Information]
5. V – Voltage Code; 3 = 3.3V, 2 = 2.5V.
6. xxxx – Frequency Code.
3-digits, frequencies below 100MHz
4-digits, frequencies 100MHz or greater
[See document 016-1454-0, Frequency Code Tables.]
1. JEDEC termination code (e4). Barrier-plating is
nickel [Ni] with gold [Au] flash plate.
2. Reflow conditions per JEDEC J-STD-020; +260°C
maximum, 20 seconds.
3. MSL = 1.
CTS**YYWW
638OSTV
● xxxx
— 4.00 < ”led="" 7="" —="" 5.00=""> 1.75 LN ‘
/ $ 1
E G) d :9 G) G; ‘ 7 7
m
V
a W V mm W“
Notes
1. name quarmtv ‘5 1k pieces mammum per 180mm ree‘.
21m
www.ctscorp.com
; an :rs‘ cm am" h \umvahmv/Lmquw mm m man» [\u mu m 'nm mm.
m man We :-
BL‘V.1'VL‘H)‘UYLJY’JYHEY éLeu' L aw A'xun) m mt
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 638
Ultra Low Jitter LVPECL or LVDS Clock
DOC# 008-0539-0 Rev. C Page 7 of 8
Packaging - Tape and Reel
Tape Drawing
Reel Drawing
Notes
1. Device quantity is 1k pieces maximum per 180mm reel.
2. Complete CTS part number, frequency value and date code information must appear on reel and carton labels.
CS
CODE CODE CODE CODE
CODE CODE CODE CODE
www.ctscorp.com
Emu :rs‘ Cuwu am" h \uvmahun,’uudd»l\:\ mm m meme [\u
m m mm Lmqu‘ ,m man We y - u) m mt
'qu) My mum :LEU‘L aw
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 638
Ultra Low Jitter LVPECL or LVDS Clock
DOC# 008-0539-0 Rev. C Page 8 of 8
Addendum
Additional Developed Frequencies – MHz
Frequency Codes for Cover Page Table – MHz
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
80.000000 800
100.000000 1000
120.000000 1200
133.000000 1330
148.351600 148A
148.500000 1485
153.600000 1536
156.253906 156A
167.372800 167A
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
125.000000 1250 156.253900 156E
150.000000 1500 161.132800 1611
155.520000 1555
156.250000 1562
Products related to this Datasheet
XTAL OSC XO 125.0000MHZ LVPECL
XTAL OSC XO 125.0000MHZ LVPECL
XTAL OSC XO 125.0000MHZ LVPECL
XTAL OSC XO 125.0000MHZ LVPECL
XTAL OSC XO 125.0000MHZ LVPECL
XTAL OSC XO 125.0000MHZ LVPECL
XTAL OSC XO 125.0000MHZ LVPECL
XTAL OSC XO 125.0000MHZ LVPECL
XTAL OSC XO 125.0000MHZ LVPECL
XTAL OSC XO 125.0000MHZ LVPECL
XTAL OSC XO 125.0000MHZ LVPECL
XTAL OSC XO 125.0000MHZ LVPECL
XTAL OSC XO 125.0000MHZ LVPECL
XTAL OSC XO 125.0000MHZ LVPECL
XTAL OSC XO 155.5200MHZ LVPECL
XTAL OSC XO 155.5200MHZ LVPECL
XTAL OSC XO 155.5200MHZ LVPECL
XTAL OSC XO 155.5200MHZ LVPECL
XTAL OSC XO 155.5200MHZ LVPECL
XTAL OSC XO 155.5200MHZ LVPECL
XTAL OSC XO 155.5200MHZ LVPECL
XTAL OSC XO 155.5200MHZ LVPECL
XTAL OSC XO 155.5200MHZ LVPECL
XTAL OSC XO 155.5200MHZ LVPECL
XTAL OSC XO 155.5200MHZ LVPECL
XTAL OSC XO 155.5200MHZ LVPECL
XTAL OSC XO 155.5200MHZ LVPECL
XTAL OSC XO 155.5200MHZ LVPECL
XTAL OSC XO 156.2500MHZ LVPECL
XTAL OSC XO 156.2500MHZ LVPECL