GTE-o
ELECTRONIC COMPONENTS
{DD
‘fifli
—>
DDEUMENT Nu. uns—uszI-D PAGE I - 3
WWW.CTECDRP.EDM
Document No. 008-0521-0 Page 1 - 3 Rev. B
www.ctscorp.com
Model 579
Stratum 3
Temperature Compensated Crystal Oscillator
ORDERING INFORMATION
Contact your local CTS Representative or CTS Customer Service for availability.
Refer to document 016-1454-0,
Frequency Code Tables. OPERATING TEMPERATURE RANGE
C = -20°C to +70°C
I = -40°C to +85°C
Not all performance combinations and frequencies may be available.
FREQUENCY TUNING [A FC]
FREQUENCY
SUPPLY VOLTAGE PACKAGING OPTIONS
R = +3.0Vdc
L = +3.3Vdc
S = +5.0Vdc
T - 1k pcs./reel
T
= No AFC [TCXO]
A = ±5ppm - ±8ppm [VCTCXO]
Product Frequency Code [3 digits]
579
PACKAGING INFORMATION [reference]
Device quantity is 1k pcs. maximum per 180mm reel.
FEATURES
HCMOS Output
Optional Voltage Control for Frequency Tuning [VCTCXO]
7.0mmx5.0mm Surface Mount Package
Frequency Range 5 – 52 MHz
Fundamental Crystal Design
Operating Voltage, +3.0Vdc, +3.3Vdc or +5.0Vdc
Overall Frequency Stability ±4.6ppm
Operating Temperature to -40°C to +85°C
Tape & Reel Packaging Standard, EIA-418
RoHS/Green Compliant [6/6]
APPLICATIONS
The Model 579, a quartz based analog TCXO with HCMOS output and optional frequency tuning, is suitable for
applications requiring Stratum 3 performance such as base stations, Microcells, Femtocells, 1588 and Synchronous
Ethernet timing, wireless communications, test and measurement.
Ø1.50
7.90
DIRECTION OF FEED
5.40
5.70
8.40
4.0 8.0
Dimensions in Millimeters
16.0
1.75 2.40
2.10
Ø60 Ø180
Dimensions in Millimeters
Ø23
120°
17.5
Ø13
2.0
CTS
ElECWOMC COMPONEN'S
,4 J u m M «»
DDDUMENT Nu. uns—uszI-D PAGE 2
Document No. 008-0521-0 Page 2 - 3 Rev. B
Model 579
Stratum 3 TCXO/VC-TCXO – HCMOS
ELECTRICAL CHARACTERISTICS
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Maximum Supply Voltage VCC - -0.6 - 6.0 V
Maximum Control Voltage VC--0.5-V
CC V
Storage Temperature TSTG - -40 - +100 °C
Operating Temperature
Order Code 'C' -20 +70
Order Code 'I' -40 +85
Frequency Range fO-5-52MHz
Supply Voltage
Order Code 'R' 2.85 3.0 3.15
Order Code 'L' 3.14 3.3 3.47
Order Code 'S' 4.75 5.0 5.25
Supply Current ICC --6.0mA
Frequency Stability
Overall Frequency Stability Reference to fO, Including 20 years aging - - 4.60
vs. Initial Calibration @ +25°C, at time of shipment - - 1.00
vs. Operating Temperature [Fmax. - Fmin.]/2, over -40°C to +85°C - - 0.28
vs. Supply Voltage ±5% change @ +25°C - - 0.40
vs. Load ±5% change - - 0.10
vs. Aging 20 years @ +40°C - - 2.80
Holdover ∆f/fO [Fmax. - Fmin.]/2, over 24 hours - - 0.37
Control Voltage VC- 0.5 1.5 2.5 V
Frequency Tuning [VCTCXO Only] - V
C
= 1.5V ±1.0V, monotonic positive ± ppm
VC Input Impedance ZVC- 100 - - kOhm
Output Waveform HCMOS
Output Voltage Levels
Logic '1' Level VOH HCMOS Load 0.9* VCC --
Logic '0' Level VOL HCMOS Load - - 0.1*VCC
Output Load CL---15pF
Rise and Fall Time TR, TF @ 20% - 80% Levels - 3.0 6.0 ns
Output Duty Cycle SYM @ 50% Level 45 - 55 %
Start Up Time TS---2ms
Enable Function
Enable Input Voltage VIH Pin 8 Logic '1', Output Enabled 0.7*VCC --
Disable Input Voltage VIL Pin 8 Logic '0', Output Disabled [High Imp] - - 0.3*VCC
Phase Noise 1-- dBc/Hz
Notes:
1. Phase Noise performance may vary based on output frequency. See example plot at 10 MHz below.
±5% V
5 - 8
V
± ppm
VCC
V
∆f/fO
∆f/f25
TA-°C
+25
ELECTRICAL PARAMETERS
CTSQ
ElECTKUMIC CWFDNEMS
PACKAGE DRAWI NG
u 1—0.2
‘ , U I
5.0m;
” ‘ m’rn’rr/r/f/rrrflmo ‘
x n r- /‘\ I’\ r»: I
V
/ /
1.40
V
t A
in as
‘ 2 54
L ¥
1.2a 1“ 4
D + 1 an 7 may mm
o msnnecummr
vcrcxo , 0mm Whig:
7m»
\ ,/
9 . 5
+ ;
AK H.011!
57.3.5 ’vm ‘ : mu : nst
\,/ lnc‘udmpmbe
' , Guam.
1n 4
7 l, m
DDDLIMENT Nu.
nus-n52 I -n
PAGE 3
Document No. 008-0521-0 Page 3 - 3 Rev. B
Model 579
Stratum 3 TCXO/VC-TCXO – HCMOS
MECHANICAL SPECIFICATIONS
TEST CIRCUIT – CMOS LOAD
D.U.T. PIN ASSIGNMENTS
PIN SYMBOL DESCRIPTION
4 GND Circuit & Package Ground
5 Output HCMOS Output
8 EOH Tri-State Enable
9 VCC Supply Voltage
10 VC Control Voltage – VCTCXO [Note 1]
GND - TCXO
NOTES
1. Connect to ground for TCXO [no AFC] option.
TABLE II – DATE CODE
2001 2005 2009 2013 2017 A B C D E F G H J K L M
2002 2006 2010 2014 2018 N P Q R S T U V W X Y Z
2003 2007 2011 2015 2019 a b c d e f g h j k l m
2004 2008 2012 2016 2020 n p q r s t u v w x y z
MONTH JAN FEB MAR DEC
YEAR AUG SEP OCT NOVAPR MAY JUN JUL
PACKAGE DRAWING
NOTES
1. DO NOT make connections to non-labeled pins.
Castellation pins may have internal connections
used in the manufacturing process.
2. Termination pads (e4); barrier plating is nickel
[Ni] with gold [Au] flash plate.
3. Reflow conditions per JEDEC J-STD-020,
260°C maximum.
4. MSL = 1.
MARKING INFORMATION
1. M579 – CTS Model Series.
2. ● – Pin 1 identifier.
3. C – CTS identifier.4.
4. D – Date code. See Table II for codes.
5. xxx – Frequency Code.
Refer to document 016-1454-0, Frequency Code Tables.
M579
● CDXXX
SUGGESTED SOLDER PAD GEOMETRY
Products related to this Datasheet
XTAL OSC VCTCXO 10.0000MHZ HCMOS
XTAL OSC TCXO 10.0000MHZ HCMOS
XTAL OSC VCTCXO 10.0000MHZ HCMOS
XTAL OSC TCXO 10.0000MHZ HCMOS
XTAL OSC VCTCXO 12.8000MHZ HCMOS
XTAL OSC TCXO 12.8000MHZ HCMOS
XTAL OSC VCTCXO 12.8000MHZ HCMOS
XTAL OSC TCXO 12.8000MHZ HCMOS
XTAL OSC VCTCXO 13.0000MHZ HCMOS
XTAL OSC TCXO 13.0000MHZ HCMOS
XTAL OSC VCTCXO 13.0000MHZ HCMOS
XTAL OSC TCXO 13.0000MHZ HCMOS
XTAL OSC VCTCXO 14.4000MHZ HCMOS
XTAL OSC TCXO 14.4000MHZ HCMOS
XTAL OSC VCTCXO 14.4000MHZ HCMOS
XTAL OSC TCXO 14.4000MHZ HCMOS
XTAL OSC VCTCXO 16.0000MHZ HCMOS
XTAL OSC TCXO 16.0000MHZ HCMOS
XTAL OSC VCTCXO 16.0000MHZ HCMOS
XTAL OSC TCXO 16.0000MHZ HCMOS
XTAL OSC VCTCXO 19.2000MHZ HCMOS
XTAL OSC TCXO 19.2000MHZ HCMOS
XTAL OSC VCTCXO 19.2000MHZ HCMOS
XTAL OSC TCXO 19.2000MHZ HCMOS
XTAL OSC VCTCXO 19.4400MHZ HCMOS
XTAL OSC TCXO 19.4400MHZ HCMOS
XTAL OSC VCTCXO 19.4400MHZ HCMOS
XTAL OSC TCXO 19.4400MHZ HCMOS
XTAL OSC VCTCXO 20.0000MHZ HCMOS
XTAL OSC TCXO 20.0000MHZ HCMOS