CTSJ.)
ELECTRONIC COMPONENTS
EE
—
T - 1k p§./reel
R - 3k pGJreel
—
WWW.CTECDRP.DDM
Document No. 008-0369-0 Page 1- 3 Rev. A
www.ctscorp.com
Model 353
HCMOS VCXO
ORDERING INFORMATION
N = +2.5 Vdc, Pin 2 Enable
L = +3.3 Vdc, Pin 2 Enable
S = +5.0 Vdc, Pin 2 Enable
T = +2.5 Vdc, Pin 5 Enable
V
= +3.3 Vdc, Pin 5 Enable
W = +5.0 Vdc, Pin 5 Enable
SUPPLY VOLTAGE
353
PACKAGING OPTIONS
OPERATING TEMPERATURE RANGE
T - 1k pcs./reel
R - 3k pcs./reel
FRE
Q
UENCY
Product Frequency Code 1
Contact your local CTS Representative or CTS Customer Service for availability.
A
BSOLUTE PULL RANGE [APR]
B = ± 50 ppm APR
FRE
Q
UENCY STABILIT
Y
6 = ± 20 ppm 2
3 = ± 50 ppm
5 = ± 25 ppm
A = -10°C to +60°C
C = -20°C to +70°C
I = -40°C to +85°C 2
2] Consult factory for availability of 6I Stability/Temperature combination.
3-digits required for frequencies below 100MHz and 4-digits for frequencies 100MHz or greater.
Not all performance combinations and frequencies may be available.
1] Refer to document 016-1454-0, Frequency Code Tables.
PACKAGING INFORMATION [reference]
Device quantity is 1k pcs. maximum per 180mm reel.
FEATURES
• Standard 5.0mm x 3.2mm 6-Pad Surface Mount Package
• HCMOS Output
• Low Jitter Performance
• Fundamental Crystal Designs
• Frequency Range 1 – 80 MHz
• Operating Voltages +2.5Vdc, +3.3Vdc or +5.0Vdc
• Operating Temperature to -40°C to +85°C
• Output Enable Standard
• Tape & Reel Packaging Standard, EIA-418
• RoHS/Green Compliant [6/6]
APPLICATIONS
Model 353 is ideal for applications such as broadband access, Ethernet/Gigabit Ethernet,
SONET/SDH, xDSL, PCMIA, digital video, Picocells and base stations.
CTS
ELECTRDMC COMPONENYS
CONDI 11 0N5
Frequency Stabihty
See Nate 1 and om humus”
ang
Supply Voltage Model 353M, 3531, 15%
Model 353L, 353v, 5%
Model 3535 353w 5%
@ +2.5Vdc
@ +3.3Vdc
+5.0Vdc
Load -
Control Voltage Model 353M, 3531', v“ : 2.5v
Vzc
w, v“
Best Stral ht Llne Flt
50% Leve‘
Modu‘atlan RON-off
Enable Function
Phase Jitter RMS Bandwldth 12 kHz - 20 MHZ
(typical maximum)
Frequency Phase Noise Frequency Phase Noise
case: (and Hz) * case: (dBcl Hz) *
10 HZ 760 10k HZ 7135
100 HZ 790 100k HZ 7150
1k HZ 7120 >100k HZ 7150
Document No. 008-0369-0 Page 2 - 3 Rev. A
Model 353
5.0mm x 3.2mm HCMOS VCXO
ELECTRICAL CHARACTERISTICS
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Maximum Supply Voltage VCC --0.5-5.0V
Maximum Control Voltage VC--0.5-
VCC V
Storage Temperature TSTG - -40 - +100 °C
Frequency Range fO-MHz
Frequency Stability
(
See Note 1 and Orderin
g
Information
)
Δf/fO- - - 20, 25 or 50 ± ppm
Absolute Pull Ran
g
e
(See Note 2 and Ordering Information) APR - ±50 - - ppm
Aging Δf/f25 First Year @ +25°C, nominal VCC and VC-3 - 3 ppm
-10 +60
-20 +70
-40 +86
Model 353N
,
353T
,
±5% 2.38 2.5 2.63
Model 353L, 353V, ±5% 3.14 3.3 3.47
Model 353S
,
353W
,
±5% 4.75 5.0 5.25
CL = 15 pF
@ +2.5Vdc - - 25
@ +3.3Vdc - - 25
@ +5.0Vdc - - 30
Out
p
ut Load C
L
---15
p
F
Model 353N, 353T, VCC = 2.5V 0.20 1.25 2.30
Model 353L, 353V, VCC = 3.3V 0.15 1.65 3.15
Model 353S, 353W, VCC = 5.0V 0.50 2.50 4.50
Frequency Deviation Δf +25°C @ Time of Shipment, over VC range ±100 - - ppm
Linearit
y
L Best Strai
g
ht Line Fit - - 10 %
Input Impedance ZVc -10--kOhms
Transfer Function - - -
Out
p
ut Dut
y
C
y
cle SYM @ 50% Level 45 - 55 %
VOH Logic '1' Level, CMOS Load 0.9VCC --
VOL Logic '0' Level, CMOS Load - - 0.1VCC
Rise and Fall Time T
R
, TF @ 20%/80% Levels - 3 8.0 ns
Start Up Time TS Application of VCC -510ms
Modulation Roll-off - @ -3dB 12 - - kHz
Enable Function
Enable Input Voltage VIH Pin 2 or Pin 5 Logic '1', Output Enabled 0.7VCC --
Disable Input Voltage VIL Pin 2 or Pin 5 Logic '0', Output Disabled - - 0.3VCC
Enable Time TPLZ Pin 2 or Pin 5 Logic '1' - - 100 ns
Phase Jitter, RMS tjrms Bandwidth 12 kHz - 20 MHz - 0.5 1 ps
1. Notes:
2.
V
ICC mA
TA+25-
Operating Temperature
Positive
Supply Current
1 - 80
ELECTRICAL PARAMETERS
Output Voltage Levels V
V
Inclusive of initial tolerance at time of shipment, changes in supply voltage, load, temperature and 1year aging.
Minimum guaranteed frequency shift from fO over variations in temperature, aging, power supply and load.
Control Voltage
VCV
°C
Supply Voltage
VCC
ENABLE TRUTH TABLE
PIN 2 or Pin 5 PIN 4
Logic ‘1’ Output
Open Output
Logic ‘0’ High Imp.
Frequency
Offset Phase Noise
(
dBc/Hz
)
* Frequency
Offset Phase Noise
(
dBc/Hz
)
*
10 Hz -60 10k Hz -135
100 Hz -90 100k Hz -150
1k Hz -120 >100k Hz -150
* Results may vary depending on frequency.
SINGLE SIDE BAND PHASE NOISE
(typical maximum)
GTE,
ELECTHMIC CWFDNEN'S
TEST CI RCUIT. CMOS LOAD
NYC. or Enabie 1mm
/’\
\‘2
4 alumna «v
+ mm;
film 7 : m m, m
, [wading alone
1 J2 3 (Mum 10%, 29%,.) 5V
umnf k) “I
\
7' * 1 < mum)!!!="" :="" swl="" endule="" lnpm="" or="" "l="" mmcche="{TH" “10="" ('fi)="" m="" p="" (m="" «1.2)="" m="" 1="" mennner="" _="" 0.157="" 2mm="" «flag—fly="" if="" %="" (3,2="" my="" (2.0="" 4="" ms="" mane="" mm:="" b="" 4,="" 1="" g="" 4!="" :‘="" (1.2="" 20.2)="" ‘="" 7%="" a="" k="" 1="" m="" was="" ‘="" ‘="" l="" s="" c="">< —="" hjd="" [0="" bs]="" d.u.="" pl="" nassignments="" i=""> + + n
Cmms . s s
\— moss [2.10]
o nss [1 4a] } > > '
L 010M254] J WWW]
T
Document No. 008-0369-0 Page 3 - 3 Rev. A
Model 353
5.0mm x 3.2mm HCMOS VCXO
MECHANICAL SPECIFICATIONS
MARKING INFORMATION
1. ** - Manufacturing Site Code.
2. D – Date Code. See Table I for codes.
3. ST – Frequency stability/temperature code.
[Refer to Ordering Information.]
4. V – Voltage code. N or T = 2.5V, L or V = 3.3V,
S or W = 5.0V
5. xxx – Frequency Code.
3-digits, frequencies below 100MHz
Refer to document 016-1454-0, Frequency Code Tables.
PACKAGE DRAWING
NOTES
1. Complete CTS part number, frequency value and
date code information must appear on reel and
carton labels.
2. Termination pads [e4]. Barrier-plating is nickel [Ni]
with gold [Au] flash plate.
3. Reflow conditions per JEDEC J-STD-020; 260°C
maximum, 20 seconds.
4. MSL = 1.
CTS**D
353STV
● xxx
SUGGESTED SOLDER PAD GEOMETRY
CBYPASS should be ≥ 0.01 uF.
D.U.T. PIN ASSIGNMENTS
PIN SYMBOL DESCRIPTION
1 VC Control Voltage
2 EOH or N.C. Enable [std] or No Connect
3 GND Circuit & Package Ground
4 Output RF Output
5 N.C. or EOH No Connect or Enable [opt]
6 VCC Supply Voltage
OUTPUT WAVEFORM, CMOS
TEST CIRCUIT, CMOS LOAD
TABLE I – DATE CODE
2001 2005 2009 2013 2017 A B C D E F G H J K L M
2002 2006 2010 2014 2018 N P Q R S T U V W X Y Z
2003 2007 2011 2015 2019 a b c d e f g h j k l m
2004 2008 2012 2016 2020 n p q r s t u v w x y z
MONTH JAN FEB MAR DEC
YEAR AUG SEP OCT NOVAPR MAY JUN JUL
Products related to this Datasheet
XTAL OSC VCXO 1.5440MHZ HCMOS
XTAL OSC VCXO 1.5440MHZ HCMOS
XTAL OSC VCXO 2.0480MHZ HCMOS
XTAL OSC VCXO 2.0480MHZ HCMOS
XTAL OSC VCXO 8.1920MHZ HCMOS
XTAL OSC VCXO 8.1920MHZ HCMOS
XTAL OSC VCXO 10.0000MHZ HCMOS
XTAL OSC VCXO 10.0000MHZ HCMOS
XTAL OSC VCXO 12.2880MHZ HCMOS
XTAL OSC VCXO 12.2880MHZ HCMOS
XTAL OSC VCXO 12.8000MHZ HCMOS
XTAL OSC VCXO 12.8000MHZ HCMOS
XTAL OSC VCXO 13.5000MHZ HCMOS
XTAL OSC VCXO 13.5000MHZ HCMOS
XTAL OSC VCXO 14.31818MHZ HCMOS
XTAL OSC VCXO 14.31818MHZ HCMOS
XTAL OSC VCXO 14.3180MHZ HCMOS
XTAL OSC VCXO 14.3180MHZ HCMOS
XTAL OSC VCXO 16.3840MHZ HCMOS
XTAL OSC VCXO 16.3840MHZ HCMOS
XTAL OSC VCXO 18.4320MHZ HCMOS
XTAL OSC VCXO 18.4320MHZ HCMOS
XTAL OSC VCXO 19.2000MHZ HCMOS
XTAL OSC VCXO 19.2000MHZ HCMOS
XTAL OSC VCXO 19.4400MHZ HCMOS
XTAL OSC VCXO 19.4400MHZ HCMOS
XTAL OSC VCXO 24.0000MHZ HCMOS
XTAL OSC VCXO 24.0000MHZ HCMOS
XTAL OSC VCXO 24.5454MHZ HCMOS
XTAL OSC VCXO 24.5454MHZ HCMOS