mm):
EELELEL'3L
4 046356 482882
09/02/2019 Page 1 /7
https://www.phoenixcontact.com/pi/products/3211937
09/02/2019Page1/7
Feed-through terminal block-PT 4/1P-3211937
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, connection method: Push-in / plug
connection, number of connections: 2, cross section: 0.2 mm²-6 mm², AWG:24-10, width: 6.2 mm, color:
gray, mounting type: NS 35/7,5, NS 35/15
Your advantages
The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free
wiring of conductors with ferrules or solid conductors
The compact design and front connection enable wiring in a confined space
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Tested for railway applications
Key Commercial Data
Packing unit 50 pc
GTIN
GTIN 4046356482882
Technical data
General
Number of levels 1
Number of connections 2
Potentials 1
Nominal cross section 4 mm²
Color gray
Insulating material PA
Flammability rating according to UL 94 V0
Area of application Railway industry
Machine building
Plant engineering
Rated surge voltage 8 kV
Degree of pollution 3
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/3211937
09/02/2019Page2/7
Feed-through terminal block-PT 4/1P-3211937
Technical data
General
Overvoltage category III
Insulating material group I
Maximum power dissipation for nominal condition 1.02 W
Designation Level 1 below 1
Maximum load current 32 A (with 6 mm² conductor cross section)
Nominal current IN32 A
Nominal voltage UN800 V
Designation Level 1 above 1
Open side panel Yes
Insertion/withdrawal cycles mechanical 25
Result of surge voltage test Test passed
Surge voltage test setpoint 9.8 kV
Result of power-frequency withstand voltage test Test passed
Power frequency withstand voltage setpoint 2 kV
Result of bending test Test passed
Bending test rotation speed 10 rpm
Bending test turns 135
Bending test conductor cross section/weight 0.2 mm² / 0.2 kg
2.5 mm² / 0.7 kg
4 mm² / 0.9 kg
Tensile test result Test passed
Conductor cross section tensile test 0.2 mm²
Tractive force setpoint 10 N
Conductor cross section tensile test 2.5 mm²
Tractive force setpoint 50 N
Conductor cross section tensile test 4 mm²
Tractive force setpoint 60 N
Conductor cross section tensile test 6 mm²
Tractive force setpoint 80 N
Result of tight fit on support Test passed
Tight fit on carrier NS 35
Setpoint 1 N
Short circuit stability result Test passed
Conductor cross section short circuit testing 1.5 mm²
Short-time current 0.18 kA
Result of thermal test Test passed
Proof of thermal characteristics (needle flame) effective duration 30 s
Oscillation, broadband noise test result Test passed
Test specification, oscillation, broadband noise DIN EN 50155 (VDE 0115-200):2018-05
Test spectrum Service life test category 1, class B, body mounted
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/3211937
09/02/2019Page3/7
Feed-through terminal block-PT 4/1P-3211937
Technical data
General
Test frequency f1 = 5 Hz to f2 = 150 Hz
ASD level 0.964 (m/s2)2/Hz
Acceleration 0.58 g
Test duration per axis 5 h
Test directions X-, Y- and Z-axis
Shock test result Test passed
Test specification, shock test DIN EN 50155 (VDE 0115-200):2018-05
Shock form Half-sine
Acceleration 5g
Shock duration 30 ms
Number of shocks per direction 3
Test directions X-, Y- and Z-axis (pos. and neg.)
Relative insulation material temperature index (Elec., UL 746 B) 130 °C
Temperature index of insulation material (DIN EN 60216-1 (VDE
0304-21)) 130 °C
Static insulating material application in cold -60 °C
Behavior in fire for rail vehicles (DIN 5510-2) Test passed
Flame test method (DIN EN 60695-11-10) V0
Oxygen index (DIN EN ISO 4589-2) >32 %
NF F16-101, NF F10-102 Class I 2
NF F16-101, NF F10-102 Class F 2
Surface flammability NFPA 130 (ASTM E 162) passed
Specific optical density of smoke NFPA 130 (ASTM E 662) passed
Smoke gas toxicity NFPA 130 (SMP 800C) passed
Calorimetric heat release NFPA 130 (ASTM E 1354) 28 MJ/kg
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Dimensions
Width 6.2 mm
End cover width 2.2 mm
Length 56 mm
Height NS 35/7,5 36.5 mm
Height NS 35/15 44 mm
Connection data
Connection 1st level connection left
Connection method Push-in / plug connection
Stripping length 10 mm ... 12 mm
Connection in acc. with standard IEC61984
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/3211937
09/02/2019Page4/7
Feed-through terminal block-PT 4/1P-3211937
Technical data
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 6 mm²
Conductor cross section AWG min. 24
Conductor cross section AWG max. 10
Conductor cross section flexible min. 0.2 mm²
Conductor cross section flexible max. 4 mm²
Min. AWG conductor cross section, flexible 24
Max. AWG conductor cross section, flexible 12
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 4 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 4 mm²
2 conductors with same cross section, stranded, TWIN ferrules with
plastic sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with
plastic sleeve, max. 1 mm²
Internal cylindrical gage A4
Connection 1st level connection right
Standards and Regulations
Connection in acc. with standard CSA
IEC61984
Flammability rating according to UL 94 V0
Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3
Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
a
we.)
00!
Current strength [A]
I
% O
O
eki+iieiv a \
=2- .
:22: 0 §
.=10»pos,
.‘=15-_post‘.
6 ' 20 40 so so 100
D
Ambient temperature [“C]
https://www.phoenixcontact.com/pi/products/3211937
09/02/2019Page5/7
Feed-through terminal block-PT 4/1P-3211937
Diagram
Circuit diagram
Approvals
Approvals
Approvals
DNV GL / BV / LR / UL Recognized / cUL Recognized / EAC / EAC / EAC / cULus Recognized
Ex Approvals
Approval details
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/3211937
09/02/2019Page6/7
Feed-through terminal block-PT 4/1P-3211937
Approvals
DNV GL https://approvalfinder.dnvgl.com/ TAE000010T
BV http://www.veristar.com/portal/veristarinfo/generalinfo/
approved/approvedProducts/equipmentAndMaterials 39979/A0 BV
LR http://www.lr.org/en 14/20057
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
B C
Nominal voltage UN 600 V 600 V
Nominal current IN 28 A 28 A
mm²/AWG/kcmil 24-10 24-10
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
B C
Nominal voltage UN 600 V 600 V
Nominal current IN 28 A 28 A
mm²/AWG/kcmil 24-10 24-10
EAC EAC-Zulassung
EAC RU C-
DE.A*30.B.01742
EAC RU C-
DE.AI30.B.01102
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/3211937
09/02/2019Page7/7
Feed-through terminal block-PT 4/1P-3211937
Approvals
cULus Recognized
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com
Products related to this Datasheet
TERM BLK PLUG 2POS 6.2MM GRAY