mm):
ME
m
E
DH
4 046355 680059
https://www.phoenixcontact.com/pi/products/1805643
09/08/2019Page1/4
Pin strip-PST 1,3/ 4-5,0-SF-1805643
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Pin strip, nominal current: 12 A, number of positions: 4, pitch: 5 mm, color: black, contact surface: Tin,
mounting: THR soldering, Specifically for PTS 1,5/..-PH
The figure shows a 10-position
version of the product
Your advantages
Suitable for wave and reflow soldering processes
Locking mechanism on back of component for increased mechanical stability
Key Commercial Data
Packing unit 250 pc
GTIN
GTIN 4046356680059
Technical data
Dimensions
Length [ l ] 5.7 mm
Width 19.8 mm
Pitch 5 mm
Dimension a 15 mm
Width [ w ] 19.8 mm
Height [ h ] 13 mm
Height 9.4 mm
Length of the solder pin 3.6 mm
Pin dimensions ø 1.3 mm
Length 5.7 mm
General
Range of articles PST 1,3/..-SF
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1805643
09/08/2019Page2/4
Pin strip-PST 1,3/ 4-5,0-SF-1805643
Technical data
General
Insulating material group IIIa
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/3) 250 V
Rated voltage (III/2) 320 V
Rated voltage (II/2) 600 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Maximum load current 12 A (depends on the plug used)
Insulating material PA
Flammability rating according to UL 94 V0
Color black
Number of positions 4
Standards and Regulations
Connection in acc. with standard EN-VDE
Flammability rating according to UL 94 V0
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1805643
09/08/2019Page4/4
Pin strip-PST 1,3/ 4-5,0-SF-1805643
Approvals
Ex Approvals
Approval details
IECEE CB Scheme http://www.iecee.org/ DE1-58429
Nominal voltage UN 320 V
Nominal current IN 10 A
VDE Gutachten mit
Fertigungsüberwachung http://www2.vde.com/de/Institut/Online-Service/
VDE-gepruefteProdukte/Seiten/Online-Suche.aspx 40040542
Nominal voltage UN 320 V
Nominal current IN 10 A
EAC B.01742
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com
Products related to this Datasheet
TERM BLOCK HDR 4POS VERT 5MM