XFC160-347/480-277
XFC XF0215-347/4so-277
. XF0300-347/480-277
_ Series
XFC450—347/480-277
F' a) w E R“ XFce75-347/480-277
Max Input
@ 480 Vac inches
mm
_-__
0.36
0.46 3.07 2 0.04 4.06 1.95 :t 0.04 1.61 1: 0.04
0.69 2.17 t 0.04 3.39 2.64 1 0.04 2.201 0.04
1 2.95 2 0.04 4.25 2.64 :t 0.04 2.20 t 0.04
1.48 3.54 t 0.04 4.92 2.64 1 0.04 2.20 1: 0.04
480V (Yellow)
CHINA Operations!
tel: +86-756-6266298"
No. 8 Pingdong Road 2"
Zhuhai, Guangdong, China 519060"
SaveEnergy@erp-power.com!
USA Headquarters !
tel: +1-805-517-1300"
893 Patriot Drive, Suite E"
Moorpark, CA 93021, USA "
www.erp-power.com!
Step-Down Transformers!
347/480 Vac Input, 277 Vac Output!
XFC
Series!
OVERVIEW"
• Optimized for use with 277 Vac universal input drivers"
• Suitable for indoor and outdoor applications"
• 180°C maximum case hot spot temperature"
• 5 year limited warranty"
• Lead type: (AVLV2, AVLV8), Type 3135, 18 AWG (or
equivalent), rated 200ºC, 600 V insulation rating, stripped
by 10mm and tin plated. 347 V lead wire is pre-insulated."
• UL 5085-1, UL 5085-2"
• UL CCN: XPTQ2, XPTQ8"
XFC160-347/480-277!
XFC215-347/480-277!
XFC300-347/480-277!
XFC450-347/480-277!
XFC675-347/480-277!
• Area & Roadway lighting"
• Factory, Warehouse, and Distribution Center lighting"
• Sports & Stage lighting"
• Airports & Dockyard lighting"
H
B"
A"
W"
Max Input
Current (A)
@ 480 Vac
@ 377 Vac
A B W H
0.36 3.07 ± 0.04 4.06 1.93 ± 0.04 1.61 ± 0.04
0.5 78 ± 1 103 49 ± 1 41 ± 1
0.46 3.07 ± 0.04 4.06 1.93 ± 0.04 1.61 ± 0.04
0.64 78 ± 1 103 49 ± 1 41 ± 1
0.69 2.17 ± 0.04 3.39 2.64 ± 0.04 2.20± 0.04
0.91 55 ± 1 86 49 ± 1 56 ± 1
1 2.95 ± 0.04 4.25 2.64 ± 0.04 2.20 ± 0.04
1.38 75 ± 1 108 49 ± 1 56 ± 1
1.48 3.54 ± 0.04 4.92 2.64 ± 0.04 2.20 ± 0.04
2.04 90 ± 1 125 49 ± 1 56 ± 1
XFC675-347/480-277
675
2.43
5.39
XFC450-347/480-277
450
1.62
4.69
300
1.08
3.46
180
180
Max Net
Weight
(lbs)
UL
Temperature
Rating (°C)
180
180
XFC215-347/480-277
215
0.77
2.54
180
XFC160-347/480-277
160
0.58
2.44
XFC300-347/480-277
ERP Part Number
Max
Load
(VA)
Max
Output
Current
(A)
Basic Dimensions
inches
mm
5
APPLICATIONS"
Products related to this Datasheet
TRANSFORMER ISO 347/480V 215VA
TRANSFORMER ISO 347/480V 160VA
TRANSFORMER ISO 347/480V 300VA
TRANSFORMER ISO 347/480V 450VA