0N Semicm‘ldmflorg
www.0nsemi.com
2152 m
© Semiconductor Components Industries, LLC, 2016
March, 2016 − Rev. 0 1Publication Order Number:
NGTD5R65F2WP/D
NGTD5R65F2
Fast Switching Rectifier Die
Fast switching low Vf rectifier die for free−wheeling applications.
Features
•Fast Switching
•Low Vf
Typical Applications
•Industrial Motor Control
•Solar PV Inverters
MAXIMUM RATINGS
Parameter Symbol Value Unit
Peak Reverse Voltage VRRM 650 V
Max Forward Conduction Current IF(Note 1) A
Maximum Junction Temperature TJ175 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. Depending on thermal properties of assembly.
MECHANICAL DATA
Parameter Value Unit
Die Size 2232 x 2232 mm2
Die Thickness 10 mils
Wafer Size 150 mm
Top Pad Size (Anode) 1786 x 1786 mm2
Top Metal (Anode) 4 mm AISi
Back Metal (Cathode) 2 mm TiNiAg
Max possible chips per wafer 2681
Passivation frontside Oxide−Nitride
Reject ink dot size 25 mils
Recommended storage environment:
In original container, in dry nitrogen,
or temperature of 18−28°C,
30−65%RH
Type: Bare
Wafer in Jar
Storage time:
< 36 months
Type: Die on
tape in
ring−pack
Storage time:
< 3 months
ORDERING INFORMATION
Device Inking? Shipping
NGTD5R65F2WP Yes Bare Wafer in Jar
NGTD5R65F2SWK Yes Sawn Wafer on Tape
www.onsemi.com
DIE OUTLINE
VRRM = 650 V
IF = Limited by TJ(max)
DIODE DIE
2232 i!“
NGTD5R65F2
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TJ=25°C, unless otherwise specified)
Parameter Test Conditions Symbol Min Typ Max Units
STATIC CHARACTERISTICS
Forward Voltage IF = 20 A, TJ = 25°C VF1.1 1.3 V
Reverse Voltage IR = 300 mA, TJ = 25°CVR650 V
Reverse Current VR = 650 V, TJ = 25°C IR−1.0 1.0 mA
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
DIE LAYOUT
A = Anode pad
All dimensions in mm
A
owns the thls tn a num
NGTD5R65F2
www.onsemi.com
3
Further Electrical Characteristic
Switching characteristics and thermal properties are depending strongly on module design and mounting technology and can
therefore not be specified for a bare die.
ON Semiconductor and the are registered trademarks of Semiconductor Components Industries, LLC (SCILLC) or its subsidiaries in the United States and/or other countries.
SCILLC owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed
at www.onsemi.com/site/pdf/Patent−Marking.pdf. SCILLC reserves the right to make changes without further notice to any products herein. SCILLC makes no warranty, representation
or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and
specifically disclaims any and all liability, including without limitation special, consequential or incidental damages. “Typical” parameters which may be provided in SCILLC data sheets
and/or specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each
customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended,
or authorized for use as components in systems intended for surgical implant into the body, or other applications intended to support or sustain life, or for any other application in which
the failure of the SCILLC product could create a situation where personal injury or death may occur. Should Buyer purchase or use SCILLC products for any such unintended or
unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim
alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable
copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
NGTD5R65F2WP/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative
Products related to this Datasheet
DIODE GEN PURP 650V DIE
DIODE GEN PURP 650V DIE