FSH-1yy-yy-yyy-yy-yy-y-yy Drawing Datasheet by Samtec Inc.
View All Related Products | Download PDF Datasheet
”BL“ XXVXXHXXXVXXHXXVXVXX
SWLE OPTTON
:; 3:53:15} No OF POSITLONS
, . DH ROW SPEC
703 065[1551 ([No OF P05 + 41x . 705 THRU 725
,0. “5p 53] 0500[T 270]) 500:3[20] 42A ROW SPEC. OPTTON
705 IHRU 7M) 7
_ . . , _ _ . . 7C POLVTMTDE FTLM
[PER ROW’ T0 POSLTION M
[TNCREMENTS OE 5 STD] NOT AVAMBL
LEAD STVLE m
70} 75L SDLDER LOCKS
4 702
703
.04 ROW/TATLSPECTETCATTON
2- VDH, DOUBLE HORTZONTAL
‘0”[2’5‘] REF (USE FSHVXXVDVESVXXV
42A, RTGHTANGLE
59 [6’53] REF 2, f (USE FSHVXXVDVESVXXV
PLATING SPECTFICATION
7L. UGHT SELECTTVE (USETVISL srxerp
V V V V V V V V 7F FLASH SELECTLVE [USE HSISVXXVF]
rs. SELECTTVE GOLD/MATTE TTN TALL (USE TVLSWSVXX
LSEE NOE m VLM UGHT SELECTTVE GOLD/MATTETTN TATLTDSE Tr
a .T 50 [3 3T] « VFM ELASH SELECTIVE GOLD/MATTE TIN TAILtUSE T
REF a k m a [0 4]] SQ RE; VSTL, SELECTWE GOLD CONTACT. TIN/LEAD TAMU
‘ +‘TL FLASH SELECTWE GOLD CONTACT, TIN/LEA
T25[3 la] a k
0 102 REF , (NO OF POSx.0500 " H
[ ] [L270DnDSDOHJ70] * .7 A (SEE NDTE31©
[100] RE; .T60[4,0.s] REF 4‘ k [
L l 2 4 a1
_L fl /_V m m m m /_V [—E L
5[343] T D E] E E E E E E E E E E 1‘55[3>94]REF TVTSLSVDSVXXX
REF D D [PLN 2]
””55”“ 2%, JE|:I©
TrTslsroarxxx ‘
PTN T
0[I.27] f .7 025mm] [ J
REF Q) 050[T .27]
(NO OF FOS + 21x 0500 RE;
[T270] [ ]
.025 0
FIG 1 [ ]
rDH, DOUBLE HoRLzoNTAL * DESK 1
[AVATLABLE TN POSTTTONS 705 THRU 725]
<7 .da9s[125]re="" new="" rm="" nc'e="" eta:="">7>
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
No OF POSITIONS
-DH ROW SPEC:
-05 THRU -25
-RA ROW SPEC:
-05 THRU -46
(PER ROW)
[INCREMENTS OF 5 STD]
ROW/TAIL SPECIFICATION
-DH: DOUBLE HORIZONTAL
(USE FSH-XX-D-ES-XX-XX)
-RA: RIGHT ANGLE
(USE FSH-XX-D-ES-XX-XX)
LEAD STYLE
-01
-02
-03
-04
PLATING SPECIFICATION
-L: LIGHT SELECTIVE (USE T-1S15-XX-L)
-F: FLASH SELECTIVE (USE T-1S15-XX-F)
-S: SELECTIVE GOLD/MATTE TIN TAIL (USE T-1S15-XX-S)
-LM: LIGHT SELECTIVE GOLD/MATTE TIN TAIL(USE T-1S15-XX-L)
-FM: FLASH SELECTIVE GOLD/MATTE TIN TAIL(USE T-1S15-XX-F)
-STL: SELECTIVE GOLD CONTACT, TIN/LEAD TAIL(USE T-1S15-XX-STL)
-FTL: FLASH SELECTIVE GOLD CONTACT, TIN/LEAD TAIL(USE T-1S15-XX-FTL)
OPTION
-SL: SOLDER LOCKS
OPTION
OPTION
-TR: TAPE & REEL
(NOT AVAILABE WITH -RA OPTION)
-C: POLYIMIDE FILM (USE K-DOT-.177-.281-.005)
(10 POSITION MIN) (SEE FIG 3, SHT 2)
(NOT AVAILABLE WITH -RA)
FSH-1XX-XX-XXX-XX-XX-X-XX
.050 1.27
REF
.155
REF
3.94
.050 1.27
REF
.040
REF
1.00
.135 3.43
REF
.040
REF
1.02
.125 3.18
(No OF POS + 2) x .0500
[1.270]
(No OF POS x .0500
[1.270]) -.0500[1.270]
.025 0.64
-DH: DOUBLE HORIZONTAL
[AVAILABLE IN POSITIONS -05 THRU -25]
FIG 1
2
((No OF POS + 4) x
.0500[1.270])
.008[.20]
.259
REF
6.58
.150 3.81
REF
.016
SQ REF
0.41
.099
REF
2.51
PATENT NUMBERS
6159045
SEE NOTE 10
.160
REF
4.06
.205
±.010
5.21
±0.25
.035 0.89
.028 0.70
.085 2.15
.0495[1.26] REF
"A" (SEE NOTE 3)
SEE NOTE 5
C
T-1S15-03-XXX
[PIN 1]
T-1S15-03-XXX
[PIN 2]
C
SEE NOTE 2
C
C
1
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01[.3] 2
.XXX:
.005[.13]
.XXXX:
.0020[.051]
MATERIAL:
.050 SHROUDED TERMINAL ASSEMBLY
BY:
FSH-1XX-XX-XXX-XX-XX-X-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
DEANP
9/8/1999
4
1
SHEET SCALE: 2.5:1
VECTRA E130i, COLOR: BLACK
F:\DWG\MISC\MKTG\FSH-1XX-XX-XXX-XX-XX-X-XX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. COPLANARITY TO INCLUDE INSULATOR: .0060[.152].
3. MAXIMUM HEIGHT VARTIATION BETWEEN ROWS: .005[.13].
4. MINIMUM PUSHOUT FORCE: .5 LB.
5. MAXIMUM BURR ALLOWED [SHEARED TAILS]: .002[.05].
6. MAXIMUM ALLOWABLE BOW: .002[.05] INCH/INCH AFTER ASSEMBLY.
7. FIRST AND LAST PINS TO BE FLUSH TO .002 ABOVE LINE MADE BY BODY (SEE SHT 3).
8. MAX FLASH TO BE .015[.38].
9. END SHROUDS NOT TO BE CUT.
10. POSITIONS 13-28 (ONCE CUT) TO HAVE 1 TAB EVENLY SPACED BETWEEN
THE FIRST AND LAST CORE. POSITIONS 29-46 TO HAVE TWO TABS EVENLY SPACED
BETWEEN THE FIRST AND LAST CORES.
11. FOR POSITIONS 13-27, MIDDLE SHROUD WILL NOT BE CENTERED
FOR ODD POSITION PARTS.
12. FIRST AND LAST PINS TO BE FLUSH TO .004 ABOVE LINE MADE BY BODY AND PIN 1 (SEE SHT 4).
TERMINAL: PHOS BRONZE, THICKNESS: .0160 SQ
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
4V 2' MAX SWAY
(ANY D‘RECT‘ON]
4 e ,u75[1,91]
90°13“
.09 [2.3]
rDH
TUBE. [371724702753
PACKAGING VIEW
.usu[1.z7] If
:2
:2
E
:::Q
maLEz
sm: “5“
411 mp 05]
4:2 u75[1 91]
413 new 65]
.04 145w as]
2” MAX TOE
(ANY D‘RECT‘ON)
TVWSWSVUSVXXX
,/
LL: [ ,050[I.27]
J
H 51 srumxxx
HS”
(SEE NOTE]
039:.020 [o 990:0.51] ‘1
“R“ [SEE NOTE]
r
iflififlflfit
E3
.142[3m]
& o l77[4.50] REF
pm my NO’E
Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"R" (SEE NOTE)
"S"
(SEE NOTE)
.039
±.020
0.990
±0.51
.177
REF
4.50
NOTE: "R" = USE MEASURED DIMENSION (REF)
"S" = {("R" - .1772[4.501]) / 2}
.020[.51]
FIG 3
-C: POLYIMIDE FILM
.142 3.61
PACKAGING VIEW
TUBE ALL POSITIONS
TUBE: PT-1-24-02-53
PLUG: TP-09
-DH
"B"
.075 1.91
.100 2.53
90°
±3°
.09 2.3
2
MAX TOE
(ANY DIRECTION)
.050 1.27
.050 1.27
T-1S15-03-XXX
T-1S15-04-XXX
2
MAX SWAY
(ANY DIRECTION)
[AVAILABLE IN POSITIONS -05 THRU -46]
-RA
TUBE: PT-1-24-01-45
PLUG: TP-07
FIG 4
SEE NOTE 11
.025 0.64
FIG 2
-RA: RIGHT ANGLE
(SAME AS FIG 1, UNLESS OTHERWISE STATED)
FSH-119-XX-XX-RA-XX
SHOWN
SHEET OF
.050 SHROUDED TERMINAL ASSEMBLY
BY:
FSH-1XX-XX-XXX-XX-XX-X-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
DEANP
9/8/1999
4
2
SHEET SCALE: 2.5:1
REVISION AH
F:\DWG\MISC\MKTG\FSH-1XX-XX-XXX-XX-XX-X-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
INVPROCESS I
\NVPROCESS 2
(AFTER FIRST ROW FORMED]
,245 [6.22]
L j J Low [
Hp
DDEEBEBBE
WW
momam NOVE
[0 3]
DETAIL ‘F‘
SCALE 16: 1
BBB
Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"A"
.090
±.005
2.29
±0.13
IN-PROCESS 1
"A"
.245 6.22
'F'
.001±.001 0.03±0.03
(SEE NOTE 7)
DETAIL 'F'
SCALE 16 : 1
(AFTER FIRST ROW FORMED)
IN-PROCESS 2
SHEET OF
.050 SHROUDED TERMINAL ASSEMBLY
BY:
FSH-1XX-XX-XXX-XX-XX-X-XX
DWG. NO.
DESCRIPTION:
DEANP
9/8/1999
4
3
SHEET SCALE: 2.5:1
F:\DWG\MISC\MKTG\FSH-1XX-XX-XXX-XX-XX-X-XX-MKT.SLDDRW
REVISION AH
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
DETA‘L ‘H‘
SCALE 16: I
5amte§
FRCVHEVARV my;
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
'H'
.004 0.10
MAX
(SEE NOTE 12)
DETAIL 'H'
SCALE 16 : 1
SHEET OF
.050 SHROUDED TERMINAL ASSEMBLY
BY:
FSH-1XX-XX-XXX-XX-XX-X-XX
DWG. NO.
DESCRIPTION:
DEANP
9/8/1999
4
4
SHEET SCALE: 2.5:1
F:\DWG\MISC\MKTG\FSH-1XX-XX-XXX-XX-XX-X-XX-MKT.SLDDRW
REVISION AH
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
Products related to this Datasheet
CONN HEADER SMD R/A 20POS 1.27MM
CONN HEADER R/A 10POS 1.27MM
CONN HEADER SMD R/A 10POS 1.27MM
CONN HEADER R/A 20POS 1.27MM
CONN HEADER R/A 10POS 1.27MM
CONN HEADER R/A 10POS 1.27MM
CONN HEADER R/A 10POS 1.27MM
CONN HEADER R/A 10POS 1.27MM
CONN HEADER SMD R/A 10POS 1.27MM
CONN HEADER R/A 10POS 1.27MM
CONN HEADER R/A 10POS 1.27MM
CONN HEADER R/A 10POS 1.27MM
CONN HEADER SMD R/A 10POS 1.27MM
CONN HEADER SMD R/A 10POS 1.27MM
CONN HEADER R/A 10POS 1.27MM
CONN HEADER SMD R/A 5POS 1.27MM
CONN HEADER SMD R/A 10POS 1.27MM
CONN HEADER R/A 10POS 1.27MM
CONN HEADER SMD R/A 10POS 1.27MM
CONN HEADER SMD R/A 10POS 1.27MM
CONN HEADER R/A 10POS 1.27MM
CONN HEADER SMD R/A 12POS 1.27MM
CONN HEADER SMD R/A 12POS 1.27MM
CONN HEADER SMD R/A 12POS 1.27MM
CONN HEADER R/A 12POS 1.27MM
CONN HEADER SMD R/A 12POS 1.27MM
CONN HEADER SMD R/A 12POS 1.27MM
CONN HEADER R/A 12POS 1.27MM
CONN HEADER R/A 12POS 1.27MM
CONN HEADER SMD R/A 12POS 1.27MM