Tyco / Electronics
Raychem Circuit Protection
308 Constitution Drive
Menlo Park, CA 94025
Phone: 800-227-4856
Fax: 800-227-4866
PolySwitch®
PTC Devices
Overcurrent Protection Device
PRODUCT: SMD030
DOCUMENT: SCD 21827
PCN: 068731
REV LETTER: I
REV DATE: MAY 31, 2002
PAGE NO.: 1 OF 1
Specification Status: Released
Maximum Electrical Ratings
Operating Voltage / Interrupt Current
60V / 10A
12V / 60A
5V / 125A
Marking:
Manufacturer’s Mar
k
Part Identification
030
Notes:
1. All metal surfaces are tin plated.
2. Devices cannot be wave soldered.
3. Drawing not to scale.
HDAE
B
C
G
F
TABLE I. DIMENSIONS:
A B C D E F G H
MIN MAX MIN MAX MIN MAX MIN MAX MIN MAX MIN MAX MIN MAX MIN
mm: 6.73 7.98 -- 3.18 4.8 5.44 0.56 0.71 0.56 0.71 2.16 2.41 0.66 1.37 0.43
in*: (0.265) (0.314) -- (0.125) (0.19) (0.214) (0.022) (0.028) (0.022) (0.028) (0.085) (0.095) (0.026) (0.054) (0.017)
*Rounded off approximation
TABLE II. PERFORMANCE RATINGS:
CURRENT RATINGS** TIME TO
TRIP**
RESISTANCE
VALUES
TRIPPED-STATE
POWER
DISSIPATION**
AMPS
AT 0°C
AMPS
AT 20°C
AMPS
AT 60°C
SECONDS AT
20°C, 1.5 A
OHMS
AT 20°C
WATTS AT
20°C
HOLD TRIP HOLD TRIP HOLD TRIP MAX MIN MAX* MAX
0.32 0.64 0.30 0.60 0.19 0.39 3 1.2 4.8 1.7
* Maximum resistance is measured 1 hour after reflow.
** Values specified were determined using PCB’s with 0.070”X1.5 ounce copper traces.
Reference Documents: PS300, E.N. SMD 1.0x
Precedence: This specification takes precedence over documents referenced herein.
Effectivity: Reference documents shall be the issue in effect on the date of invitation for bid.
CAUTION: Operation beyond the rated voltage or current may result in rupture, electrical arcing or flame.