0 JONARDTDCJLS'
f $3 3 u‘i MADE FOR LIFE”
I/
134 Marbledale Road, Tuckahoe, NY 10707 | Tel 914.793.0700 | Fax 914.793.4527 | jonard.com
MADE FOR LIFE
®
Premier Tool ManufacturerSince 1958
Pre-Cut Pre-Stripped 30AWG Wire - Data Sheet
Pre-Cut Pre-Stripped 30AWG Kynar® Wire. 50 pieces per package. Silver plated copper conductor. UL Style 1423. 1” of
stripped wire on either end. Add 2” to the insulation length for the total length of the Pre-Cut Kynar® Wire.
This specification is for wire per UL Style 1423, 105°C, no voltage rated, 30 AWG. Solid silver-plated oxygen free cop-
per.
SPECIFICATIONS
INSULATION
LENGTH (IN.)
WHITE UPC CODE YELLOW UPC CODE BLUE UPC CODE RED UPC CODE
1” 30-W-50-010 811490010963 30-Y-50-010 811490011007 30-B-50-010 811490011014 30-R-50-010 811490011021
2” 30-W-50-020 811490010970 30-Y-50-020 811490011038 30-B-50-020 811490011045 30-R-50-020 811490011052
3” 30-W-50-030 811490010987 30-Y-50-030 811490011069 30-B-50-030 811490011076 30-R-50-030 811490011083
5” 30-W-50-050 811490010994 30-Y-50-050 811490011090 30-B-50-050 811490011106 30-R-50-050 811490011113
CONDUCTOR
Size 30 AWG. Solid
Circular Mil Area 96 Minimum
Material Silver plated oxygen free, high conductivity copper per ASTM-B170
DC Resistance @20°C(68°F) max. 110.09 Ω/M’
Elongation 20% before insulation
Plating Silver, 40 micro-inch minimum per ASTM-B 298
Weight 0.303 lbs/M
Diameter 0.0100” nom. 0.0099” min.
INSULATION
Material Kynar 460
Diameter 0.0195” ± .0010”
Min. Avg. Wall 0.004”
Min. any. Pt 0.003”
Spark Test 2,000 VAC RMS
Color As specified
Weight 0.168 lbs/M’
Total Weight 0.470 lbs/M’
Flammability VW-1
Products related to this Datasheet
WIRE WW 30AWG PVDF BLUE 4" 50PC
WIRE WW 30AWG PVDF RED 4" 50PC
WIRE WW 30AWG PVDF WHITE 4" 50PC
WIRE WW 30AWG PVDF BLUE 3" 50PC
WIRE WW 30AWG PVDF WHITE 5" 50PC
WIRE WW 30AWG PVDF WHITE 7" 50PC
WIRE WW 30AWG PVDF RED 7" 50PC
WIRE WW 30AWG PVDF YELLW 3" 50PC
WIRE WW 30AWG PVDF YELLW 4" 50PC
WIRE WW 30AWG PVDF WHITE 3" 50PC
WIRE WW 30AWG PVDF BLUE 7" 50PC
WIRE WW 30AWG PVDF YELLW 5" 50PC
WIRE WW 30AWG PVDF RED 3" 50PC
WIRE WW 30AWG PVDF RED 5" 50PC
WIRE WW 30AWG PVDF YELLW 7" 50PC
WIRE WW 30AWG PVDF BLUE 5" 50PC
WIRE WW 30AWG PVDF WHITE 7" CSPK