142-0103-401 Assem Instr Datasheet by Cinch Connectivity Solutions Johnson
View All Related Products | Download PDF DatasheetJOI-INSON®
mm erM
(war conz
R54 7;
(m saunas) mum
cmmz coNnU
cuMPerM
CIAMPtoNE
”WU?” wsuwoa
(HZ SEK 5) CEMER (OM/(CT
mm
(m 5mm 50mm Hm!
msmmx
ms:
1142 we Sims)
E E mm mm
(UMNEHUR mm
:
-c
2x SM n w
CDNNECTDR sow
nun
mwwr
cum NUT UAW 51m 1mm
mm
wwwxow
coma comm
m
um
msuuvox
(umeE
I
m I! WI! H
W "IN. mun «-
mun blimumt
CII‘IC
CONNECYIVIYV SOLUYIONS
a new group
250
© 2017 Cinch Connectors, Inc.
ccsjai 02.17
Cinch Connectivity Solutions Waseca
299 Johnson Avenue SW, Suite 100
Waseca, MN 56093 USA
+1 507.833.8822
inquiry@cinch.com
cinch.com
SMA Clamp Type Straight Plugs, Straight Jacks, and
Straight Bulkhead Jacks for Flexible Cable
1. Identify connector parts. (6 piece parts – except bulkhead)
2. Strip cable to dimensions shown. Do not nick braid
or center conductor. A wire stripper of correct size
is recommended for this step. Twist stranded center
conductor into tight bundle and tin (optional). Slide clamp
nut and clamp cone onto cable as shown. Clamp cone
must be oriented as shown for each size of cable. The RG-
58/142 clamp cone slides over braid and against jacket.
3. Flare braid and slide cable into clamp stem. Place rear
insulator and center contact over center conductor and
position as shown for different cable sizes. Solder center
conductor to contact through the solder hole. Solder must
not be allowed to gather and run on outside of contact.
Use a minimum amount of solder for a good joint. .020
(0.51) diameter solder is recommended.
4. Arrange braid uniformly around clamp stem. Slide center
contact assembly into body. Slide clamp nut against
clamp cone and braid and tighten to 10 in.-lb. torque.
Cable Group Part No. “A” “B” “C”
RG-178/U, 196 142-0202-011/016 .133 (3.38) .053 (1.35) .085 (2.16)
RG-161/U, 174,188, 316 142-0203-011/016 .133 (3.38) .053 (1.35) .085 (2.16)
RG-58/U, 141, 303 142-0207-011/016 .225 (5.72) .145 (3.68) NONE
RG-142, 223, 55, 400 142-0207-011/016 .285 (7.24) .165 (4.19) NONE
RG-178/U, 196 142-0102-401/406 .133 (3.38) .053 (1.35) .085 (2.16)
RG-161/U, 174,188, 316 142-0103-401/406 .133 (3.38) .053 (1.35) .085 (2.16)
RG-58/U, 141, 303 142-0107-401/406 .225 (5.72) .145 (3.68) NONE
RG-142, 223, 55, 400 142-0107-401/406 .285 (7.24) .165 (4.19) NONE
Products related to this Datasheet
CONN SMA PLUG STR 50 OHM SOLDER
CONN SMA PLUG STR 50 OHM SOLDER
CONN SMA PLUG STR 50 OHM SOLDER
CONN SMA PLUG STR 50 OHM SOLDER
CONN SMA PLUG STR 50 OHM SOLDER
CONN SMA JACK STR 50 OHM SOLDER
CONN SMA JACK STR 50 OHM SOLDER
CONN SMA JACK STR 50 OHM SOLDER
CONN SMA JACK STR 50 OHM SOLDER
CONN SMA PLUG STR 50 OHM SOLDER