Connector/Terminal-to-Tool Ref Datasheet by TE Connectivity AMP Connectors
View All Related Products | Download PDF DatasheetConnector/Term nal to Tool Relerence
ran Number
was 3:33:- www “5.1% r3333 5. 5°22:
RD no, mo, l95, Belden 82|8 “O“!Commemal _ 535334
53. 511 59 "O'VCommemal sauu 534354
547 Ohm ENC and wc Hex/Communal 534331 535354
343... 9243.9I l4 "O'VCommertlal _ 535394
l74. la3‘3l5, I79, ISL I37 "O"/Commer
Connector/Termi nal-to-Tool Reference (routivmed)
Pin Number
Product Caulng am: a pm xsmn-I so: Die Set
may Number‘ “HV‘M‘W w”: Size men so: DI: Se! omy
rsm and 57.509554 M I _ .
Cwnxmn (wxxx Sena: cur-In 3'0 Jack“ D‘ 5855' ‘ 58552 I
515 l=,FCT .mzndAnP-sc . .-
[y cgfmm 3 0 mm jukfl D a 59935 4 5542“
5759er «:emm) Cennenors 35 mm Jackn DI. —' 503890I
n ‘ rc T t ma Mr 5c Comm; _.
$353173; 5;"? W 1N,“ Gammon) 5 0 mm Julet DI: 509» M 503mm
295355
FSD,FSD MC 2nd RSD c rm r .
r50 5mm! K: “m 5 DUALAN 2nd LDD sew-I sasIo-I
Mgr-[Crimp xIc Connector: 5: a _ _
“MK/Few“ 5) 3 II mm] m D 503552 I 505557 I
I.quan sc {Ceramm Conngcwn 3.0 mm jacket DI; 5025994 5035984
‘ 307099 mom PM 57.5qu 3.0 mm mm on 992623 4926224
AM?” I 30 mm 12:10:: DI: 4927824 “ 9927954
— Mummm Comm: I mm Plum: Fm. 2.2 mm mm DI: 2I72I l-I 2I72I I.2
annular; 20 DF 123-24ch [0.092412 mm?)
P... and 59cm 0mm IAMlim 2920 AWG [0196 m1 53““ 53““
D-Submmamre 22 DF
32053 fin and Socket Comm IAMPLIMITE) 13711 AWG [108-0 3 mm?! 9080“ 90800-2
Type II Pm and Sozku Donne“ 2949 AWG [0 2.2 0 mm’] 5959I4 5054 I.2
25.29 AWG [0 05.0 2 mm']
7 III9 a...” w ,
”Y3; Socket :9 5 24.20 AWG [0,205 mm 1 599954 584952
I64 5 AWG [0.9m mm‘]
0.093 M 5m” comma.” 2942ch [0.20.9 mm’] 909724 908722
P“ ”‘4 5W“ 03““ 10-I9AWG [a 5.2 0 mm’] mm 900702
0 052 5‘,“ 9“,, Cammmn, 5029 AM: [005.02 mm’] 903704 909702
pin and Sock“ PM W 50¢“ 0mm“ 2943ch [0 142 9 mm’] mew 90399.2
“Mom" MR Pm and 5m“ Comm 2645 AWG [043.09 m1 SESIM 595I+2
29. I 3 AM: [0.20.9 ma] 905904 90540.2
20I9Aw5 [o 2.0 mm’]
3m. “mm-l 015:5.»on ‘l 52.3.30 [0.060~0.I30] Ins Du. ”5“" ”5‘“
Unwersa‘ MATE-MLOK 2044 AWG [0-6413 mm‘]
F'" W 5°C“ CW“ 3 30.5 as [0 I300 200] I.“ Dia. ”5"" ”5‘”
I240 AWG [15 mm’] 595304 53530.2
”mum“ 2522 AWG [0. I 2.0 3 mm’] 9mm 907581
MATE-N-LOK 2243ch [0 3.0 9 mm’] oyTwo 12 AWG 907594 90759-2
P‘" Md 50““ “"35“ 2045ch. [0.5 .4 mm’] orTwo 20 AM: 907504 90760-2
Comm“; mummy. 29. Is AM: [0,209 mm’] 905744 90579 2
F‘" "'d 50““ Emmi ZO-H AWG [0 5.2 0 m5] 905754 905752
_ Dynmc 5m: 0.3 (MM 2920 AWG [0 2.0 55 mm 1 905234 905832
2045ch [0.54.92 mm‘] 9068“ 9055+:
_ csT-Ino Comic“ 25.22 mg [0. I34; 3 mm’] 585 I74 555m
“may“ “a“, 559m AMPSEAL Aummcmve Reccptaclcs N-lé ch [0.5. I25 mm’] 555294 535292
Connecwls AMP amass“ I 5 SERIES Conant: o 5. I .5 mm‘ 555534 53551.2
I249£1 El Sena: Receptacle Comm 25.20 AWG [043.05 mm 595984 —
UnIvemI Power Contact: 2545 MG [0 I349 mm’] 535544 7
How” my 92059 Modular Plugs (I0 Fax} 2929 AWG [0.03.0.2 MT 505504 58550-2
mam" Hug Sunn Kelnel 5.00 [0.200] m... Ins ma. 7 05mm
vc cm Couumors 557m INFOPOKY Same: III Shmld Kn 395.19“ [04354) I501 I»; 0.5, 2299334 2299312
"Wm” 9‘“ 52159 AMP” CrImp Rm Tyye I. 25.9 and MONTROSE — 504504
Connector Km
new: man, ior deuded product Inlemmum,
'Temmm a“: mm 29 AWG [0.2 mm’] canducwrs mm 0.039 [0 99] Max. 0 D
1'qu Fume Part No. 555324.
‘Tocl frame Pan No 585384
"Tool Frame Pm No 52552.2
tuna
For informauon about wolmg, tau 1.500.522-6752
or a-mail toolsales@(ycoelectronics.com.
Elem/owes
AMP
Mumgarnxmd rim, mum yaw 1on near-m 50k I’maml me
luhmmmn [enler 19905225752. nimhm mil mil-nan: um
mm mm; mm huths-n Emil 90mm um wind Mum
Swim: wh‘xl In dag; (mmm Emu-m In: Im mimic»:
Products related to this Datasheet
TOOL HAND CRIMPER 22-26AWG SIDE
TOOL HAND CRIMPER 18-22AWG SIDE
DIE SET 20-14 AWG .200 INS UNI
DIE SET FOR PROC III 30-28,26-24
TOOL HAND CRIMPER 18-24AWG SIDE
TOOL HAND CRIMPER 18-24AWG SIDE
TOOL HAND CRIMPER 24-30AWG SIDE
DIE SET FOR PRO-C III 22-20,18
TOOL HAND CRIMPER 18-24AWG SIDE
TOOL DIESET 18-24AWG COM-MATE
TOOL DIESET 14-20AWG COM-MATE
TOOL HAND CRIMPER 14-20AWG SIDE
PROCRIMP DIE MINI UNIV MNL
DIE SET 24-18 AWG USE WITH A9996
TOOL HAND CRIMPER COAX
DIE SET 24-18 AWG USE WITH A9996
DIE SET 20-14 AWG USE WITH A9996
DIE SET FOR PRO-C III 26-22 AWG
TOOL HAND CRIMPER 16-20AWG SIDE
TOOL HAND CRIMPER COAX
TOOL HAND CRIMPER COAX