CY7C15(11,13,15,26)V18 Datasheet by Cypress Semiconductor Corp
View All Related Products | Download PDF Datasheet
" CYPRESS
PERFORM
72-Mbit QDR™-II SRAM 4-Word
Burst Architecture
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Cypress Semiconductor Corporation • 198 Champion Court • San Jose,CA 95134-1709 • 408-943-2600
Document Number: 38-05363 Rev. *F Revised August 06, 2008
Features
■Separate independent read and write data ports
❐Supports concurrent transactions
■300 MHz clock for high bandwidth
■4-word burst for reducing address bus frequency
■Double Data Rate (DDR) interfaces on both read and write ports
(data transferred at 600 MHz) at 300 MHz
■Two input clocks (K and K) for precise DDR timing
❐SRAM uses rising edges only
■Two input clocks for output data (C and C) to minimize clock
skew and flight time mismatches
■Echo clocks (CQ and CQ) simplify data capture in high-speed
systems
■Single multiplexed address input bus latches address inputs
for read and write ports
■Separate port selects for depth expansion
■Synchronous internally self-timed writes
■Available in x8, x9, x18, and x36 configurations
■Full data coherency, providing most current data
■Core VDD = 1.8 (± 0.1V); IO VDDQ = 1.4V to VDD
■Available in 165-Ball FBGA package (15 x 17 x 1.4 mm)
■Offered in both Pb-free and non Pb-free packages
■Variable drive HSTL output buffers
■JTAG 1149.1 compatible test access port
■Delay Lock Loop (DLL) for accurate data placement
Configurations
CY7C1511V18 – 8M x 8
CY7C1526V18 – 8M x 9
CY7C1513V18 – 4M x 18
CY7C1515V18 – 2M x 36
Functional Description
The CY7C1511V18, CY7C1526V18, CY7C1513V18, and
CY7C1515V18 are 1.8V Synchronous Pipelined SRAMs,
equipped with QDR™-II architecture. QDR-II architecture
consists of two separate ports: the read port and the write port to
access the memory array. The read port has dedicated data
outputs to support read operations and the write port has
dedicated data inputs to support write operations. QDR-II archi-
tecture has separate data inputs and data outputs to completely
eliminate the need to “turn-around” the data bus that exists with
common IO devices. Each port can be accessed through a
common address bus. Addresses for read and write addresses
are latched on alternate rising edges of the input (K) clock.
Accesses to the QDR-II read and write ports are completely
independent of one another. To maximize data throughput, both
read and write ports are equipped with DDR interfaces. Each
address location is associated with four 8-bit words
(CY7C1511V18), 9-bit words (CY7C1526V18), 18-bit words
(CY7C1513V18), or 36-bit words (CY7C1515V18) that burst
sequentially into or out of the device. Because data can be trans-
ferred into and out of the device on every rising edge of both input
clocks (K and K and C and C), memory bandwidth is maximized
while simplifying system design by eliminating bus
“turn-arounds”.
Depth expansion is accomplished with port selects, which
enables each port to operate independently.
All synchronous inputs pass through input registers controlled by
the K or K input clocks. All data outputs pass through output
registers controlled by the C or C (or K or K in a single clock
domain) input clocks. Writes are conducted with on-chip
synchronous self-timed write circuitry.
Selection Guide
Description 300 MHz 278 MHz 250 MHz 200 MHz 167 MHz Unit
Maximum Operating Frequency 300 278 250 200 167 MHz
Maximum Operating Current x8 930 865 790 655 570 mA
x9 940 870 795 660 575
x18 1020 950 865 715 615
x36 1230 1140 1040 850 725
[+] Feedback
fYPREss
PERFORM
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 2 of 32
Logic Block Diagram (CY7C1511V18)
Logic Block Diagram (CY7C1526V18)
2M x 8 Array
CLK
A(20:0)
Gen.
K
K
Control
Logic
Address
Register
D[7:0]
Read Add. Decode
Read Data Reg.
RPS
WPS
Control
Logic
Address
Register
Reg.
Reg.
Reg.
16
21
32
8
NWS[1:0]
VREF
Write Add. Decode
Write
Reg
16
A(20:0)
21
8
CQ
CQ
DOFF
Q[7:0]
8
8
8
Write
Reg Write
Reg Write
Reg
C
C
2M x 8 Array
2M x 8 Array
2M x 8 Array
8
CLK
A(20:0)
Gen.
K
K
Control
Logic
Address
Register
D[8:0]
Read Add. Decode
Read Data Reg.
RPS
WPS
Control
Logic
Address
Register
Reg.
Reg.
Reg.
18
21
36
9
BWS[0]
VREF
Write Add. Decode
Write
Reg
18
A(20:0)
21
9
CQ
CQ
DOFF
Q[8:0]
9
9
9
Write
Reg Write
Reg Write
Reg
C
C
2M x 9 Array
2M x 9 Array
2M x 9 Array
2M x 9 Array
9
[+] Feedback
EYPREss
PERFORM
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 3 of 32
Logic Block Diagram (CY7C1513V18)
Logic Block Diagram (CY7C1515V18)
CLK
A(19:0)
Gen.
K
K
Control
Logic
Address
Register
D[17:0]
Read Add. Decode
Read Data Reg.
RPS
WPS
Control
Logic
Address
Register
Reg.
Reg.
Reg.
36
20
72
18
BWS[1:0]
VREF
Write Add. Decode
Write
Reg
36
A(19:0)
20
18
CQ
CQ
DOFF
Q[17:0]
18
18
18
Write
Reg Write
Reg Write
Reg
C
C
1M x 18 Array
1M x 18 Array
1M x 18 Array
1M x 18 Array
18
512K x 36 Array
CLK
A(18:0)
Gen.
K
K
Control
Logic
Address
Register
D[35:0]
Read Add. Decode
Read Data Reg.
RPS
WPS
Control
Logic
Address
Register
Reg.
Reg.
Reg.
72
19
144
36
BWS[3:0]
VREF
Write Add. Decode
Write
Reg
72
A(18:0)
19
512K x 36 Array
512K x 36 Array
512K x 36 Array
36
CQ
CQ
DOFF
Q[35:0]
36
36
36
Write
Reg Write
Reg Write
Reg
C
C
36
[+] Feedback
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 4 of 32
Pin Configuration
The pin configuration for CY7C1511V18, CY7C1526V18, CY7C1513V18, and CY7C1515V18 follow. [1]
165-Ball FBGA (15 x 17 x 1.4 mm) Pinout
CY7C1511V18 (8M x 8)
12345678910 11
ACQ AAWPSNWS1KNC/144M RPS AACQ
BNC NC NC A NC/288M K NWS0ANCNCQ3
CNC NC NC VSS ANCAV
SS NC NC D3
DNC D4 NC VSS VSS VSS VSS VSS NC NC NC
ENC NC Q4 VDDQ VSS VSS VSS VDDQ NC D2 Q2
FNC NC NC VDDQ VDD VSS VDD VDDQ NC NC NC
GNC D5 Q5 VDDQ VDD VSS VDD VDDQ NC NC NC
HDOFF VREF VDDQ VDDQ VDD VSS VDD VDDQ VDDQ VREF ZQ
JNC NC NC VDDQ VDD VSS VDD VDDQ NC Q1 D1
KNC NC NC VDDQ VDD VSS VDD VDDQ NC NC NC
LNC Q6 D6 VDDQ VSS VSS VSS VDDQ NC NC Q0
MNC NC NC VSS VSS VSS VSS VSS NC NC D0
NNC D7 NC VSS AAAV
SS NC NC NC
PNC NC Q7 A A C A A NC NC NC
RTDO TCK A A A C AAATMSTDI
CY7C1526V18 (8M x 9)
12345678910 11
ACQ AAWPSNC K NC/144M RPS AACQ
BNC NC NC A NC/288M K BWS0ANCNCQ4
CNC NC NC VSS ANCAV
SS NC NC D4
DNC D5 NC VSS VSS VSS VSS VSS NC NC NC
ENC NC Q5 VDDQ VSS VSS VSS VDDQ NC D3 Q3
FNC NC NC VDDQ VDD VSS VDD VDDQ NC NC NC
GNC D6 Q6 VDDQ VDD VSS VDD VDDQ NC NC NC
HDOFF VREF VDDQ VDDQ VDD VSS VDD VDDQ VDDQ VREF ZQ
JNC NC NC VDDQ VDD VSS VDD VDDQ NC Q2 D2
KNC NC NC VDDQ VDD VSS VDD VDDQ NC NC NC
LNC Q7 D7 VDDQ VSS VSS VSS VDDQ NC NC Q1
MNC NC NC VSS VSS VSS VSS VSS NC NC D1
NNC D8 NC VSS AAAV
SS NC NC NC
PNC NC Q8 A A C A A NC D0 Q0
RTDO TCK A A A C AAATMSTDI
Note
1. VSS/144M and VSS/288M are not connected to the die and can be tied to any voltage level.
[+] Feedback
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 5 of 32
CY7C1513V18 (4M x 18)
12345678910 11
ACQ VSS/144M AWPSBWS1KNC/288M RPS AACQ
BNC Q9 D9 A NC K BWS0ANCNCQ8
CNC NC D10 VSS ANCAV
SS NC Q7 D8
DNC D11 Q10 VSS VSS VSS VSS VSS NC NC D7
ENC NC Q11 VDDQ VSS VSS VSS VDDQ NC D6 Q6
FNC Q12 D12 VDDQ VDD VSS VDD VDDQ NC NC Q5
GNC D13 Q13 VDDQ VDD VSS VDD VDDQ NC NC D5
HDOFF VREF VDDQ VDDQ VDD VSS VDD VDDQ VDDQ VREF ZQ
JNC NC D14 VDDQ VDD VSS VDD VDDQ NC Q4 D4
KNC NC Q14 VDDQ VDD VSS VDD VDDQ NC D3 Q3
LNC Q15 D15 VDDQ VSS VSS VSS VDDQ NC NC Q2
MNC NC D16 VSS VSS VSS VSS VSS NC Q1 D2
NNC D17 Q16 VSS AAAV
SS NC NC D1
PNC NC Q17 A A C A A NC D0 Q0
RTDO TCK A A A C AAATMSTDI
CY7C1515V18 (2M x 36)
12345678910 11
ACQ VSS/288M AWPSBWS2KBWS1RPS AVSS/144M CQ
BQ27 Q18 D18 A BWS3KBWS
0AD17Q17Q8
CD27 Q28 D19 VSS ANCAV
SS D16 Q7 D8
DD28 D20 Q19 VSS VSS VSS VSS VSS Q16 D15 D7
EQ29 D29 Q20 VDDQ VSS VSS VSS VDDQ Q15 D6 Q6
FQ30 Q21 D21 VDDQ VDD VSS VDD VDDQ D14 Q14 Q5
GD30 D22 Q22 VDDQ VDD VSS VDD VDDQ Q13 D13 D5
HDOFF VREF VDDQ VDDQ VDD VSS VDD VDDQ VDDQ VREF ZQ
JD31 Q31 D23 VDDQ VDD VSS VDD VDDQ D12 Q4 D4
KQ32 D32 Q23 VDDQ VDD VSS VDD VDDQ Q12 D3 Q3
LQ33 Q24 D24 VDDQ VSS VSS VSS VDDQ D11 Q11 Q2
MD33 Q34 D25 VSS VSS VSS VSS VSS D10 Q1 D2
ND34 D26 Q25 VSS AAAV
SS Q10 D9 D1
PQ35 D35 Q26 A A C A A Q9 D0 Q0
RTDO TCK A A A C AAATMSTDI
Pin Configuration (continued)
The pin configuration for CY7C1511V18, CY7C1526V18, CY7C1513V18, and CY7C1515V18 follow. [1]
165-Ball FBGA (15 x 17 x 1.4 mm) Pinout
[+] Feedback
PERIORM
750 N
. Used bble is w
lions.
E!WSu
BWS an E
m) contro‘s
regu agl
0c _
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 6 of 32
Pin Definitions
Pin Name IO Pin Description
D[x:0] Input-
Synchronous Data Input Signals. Sampled on the rising edge of K and K clocks when valid write operations are active.
CY7C1511V18 − D[7:0]
CY7C1526V18 − D[8:0]
CY7C1513V18 − D[17:0]
CY7C1515V18 − D[35:0]
WPS Input-
Synchronous Write Port Select − Active LOW. Sampled on the rising edge of the K clock. When asserted active, a
write operation is initiated. Deasserting deselects the write port. Deselecting the write port ignores D[x:0].
NWS0,
NWS1,Input-
Synchronous Nibble Write Select 0, 1 − Active LOW (CY7C1511V18 Only). Sampled on the rising edge of the K and
K clocks when write operations are active. Used to select which nibble is written into the device during
the current portion of the write operations. NWS0 controls D[3:0] and NWS1 controls D[7:4].
All the Nibble Write Selects are sampled on the same edge as the data. Deselecting a Nibble Write Select
ignores the corresponding nibble of data and it is not written into the device.
BWS0,
BWS1,
BWS2,
BWS3
Input-
Synchronous Byte Write Select 0, 1, 2 and 3 − Active LOW. Sampled on the rising edge of the K and K clocks when
write operations are active. Used to select which byte is written into the device during the current portion
of the write operations. Bytes not written remain unaltered.
CY7C1526V18 − BWS0 controls D[8:0]
CY7C1513V18 − BWS0 controls D[8:0] and BWS1 controls D[17:9].
CY7C1515V18 − BWS0 controls D[8:0], BWS1 controls D[17:9],
BWS2 controls D[26:18] and BWS3 controls D[35:27].
All the Byte Write Selects are sampled on the same edge as the data. Deselecting a Byte Write Select
ignores the corresponding byte of data and it is not written into the device.
A Input-
Synchronous Address Inputs. Sampled on the rising edge of the K clock during active read and write operations. These
address inputs are multiplexed for both read and write operations. Internally, the device is organized as
8M x 8 (4 arrays each of 2M x 8) for CY7C1511V18, 8M x 9 (4 arrays each of 2M x 9) for CY7C1526V18,
4M x 18 (4 arrays each of 1M x 18) for CY7C1513V18 and 2M x 36 (4 arrays each of 512K x 36) for
CY7C1515V18. Therefore, only 21 address inputs are needed to access the entire memory array of
CY7C1511V18 and CY7C1526V18, 20 address inputs for CY7C1513V18 and 19 address inputs for
CY7C1515V18. These inputs are ignored when the appropriate port is deselected.
Q[x:0] Outputs-
Synchronous Data Output Signals. These pins drive out the requested data when the read operation is active. Valid
data is driven out on the rising edge of the C and C clocks during read operations, or K and K when in
single clock mode. On deselecting the read port, Q[x:0] are automatically tri-stated.
CY7C1511V18 − Q[7:0]
CY7C1526V18 − Q[8:0]
CY7C1513V18 − Q[17:0]
CY7C1515V18 − Q[35:0]
RPS Input-
Synchronous Read Port Select − Active LOW. Sampled on the rising edge of positive input clock (K). When active, a
read operation is initiated. Deasserting deselects the read port. When deselected, the pending access is
allowed to complete and the output drivers are automatically tri-stated following the next rising edge of
the C clock. Each read access consists of a burst of four sequential transfers.
C Input Clock Positive Input Clock for Output data. C is used in conjunction with C to clock out the read data from
the device. C and C can be used together to deskew the flight times of various devices on the board back
to the controller. See Application Example on page 10 for further details.
CInput Clock Negative Input Clock for Output data. C is used in conjunction with C to clock out the read data from
the device. C and C can be used together to deskew the flight times of various devices on the board back
to the controller. See Application Example on page 10 for further details.
K Input Clock Positive Input Clock Input. The rising edge of K is used to capture synchronous inputs to the device
and to drive out data through Q[x:0] when in single clock mode. All accesses are initiated on the rising
edge of K.
KInput Clock Negative Input Clock Input. K is used to capture synchronous inputs being presented to the device and
to drive out data through Q[x:0] when in single clock mode.
[+] Feedback
EYPREss
PERIORM
Relerenced_w
ningglo
the
ance M
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 7 of 32
CQ Echo Clock CQ Referenced with Respect to C. This is a free running clock and is synchronized to the input clock
for output data (C) of the QDR-II. In the single clock mode, CQ is generated with respect to K. The timings
for the echo clocks are shown in the Switching Characteristics on page 24.
CQ Echo Clock CQ Referenced with Respect to C. This is a free running clock and is synchronized to the input clock
for output data (C) of the QDR-II. In the single clock mode, CQ is generated with respect to K. The timings
for the echo clocks are shown in the Switching Characteristics on page 24.
ZQ Input Output Impedance Matching Input. This input is used to tune the device outputs to the system data bus
impedance. CQ, CQ, and Q[x:0] output impedance are set to 0.2 x RQ, where RQ is a resistor connected
between ZQ and ground. Alternatively, this pin can be connected directly to VDDQ, which enables the
minimum impedance mode. This pin cannot be connected directly to GND or left unconnected.
DOFF Input DLL Turn Off − Active LOW. Connecting this pin to ground turns off the DLL inside the device. The
timings in the DLL turned off operation differs from those listed in this data sheet.
TDO Output TDO for JTAG.
TCK Input TCK Pin for JTAG.
TDI Input TDI Pin for JTAG.
TMS Input TMS Pin for JTAG.
NC N/A Not Connected to the Die. Can be tied to any voltage level.
VSS/144M N/A Address expansion for 144M. Can be tied to any voltage level.
VSS/288M N/A Address expansion for 288M. Can be tied to any voltage level.
VREF Input-
Reference Reference Voltage Input. Static input used to set the reference level for HSTL inputs, outputs, and AC
measurement points.
VDD Power Supply Power Supply Inputs to the Core of the Device.
VSS Ground Ground for the Device.
VDDQ Power Supply Power Supply Inputs for the Outputs of the Device.
Pin Definitions (continued)
Pin Name IO Pin Description
[+] Feedback
CYPRESS
PERFORM
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 8 of 32
Functional Overview
The CY7C1511V18, CY7C1526V18, CY7C1513V18,
CY7C1515V18 are synchronous pipelined Burst SRAMs with a
read port and a write port. The read port is dedicated to read
operations and the write port is dedicated to write operations.
Data flows into the SRAM through the write port and flows out
through the read port. These devices multiplex the address
inputs to minimize the number of address pins required. By
having separate read and write ports, the QDR-II completely
eliminates the need to turn-around the data bus and avoids any
possible data contention, thereby simplifying system design.
Each access consists of four 8-bit data transfers in the case of
CY7C1511V18, four 9-bit data transfers in the case of
CY7C1526V18, four 18-bit data transfers in the case of
CY7C1513V18, and four 36-bit data transfers in the case of
CY7C1515V18 in two clock cycles.
Accesses for both ports are initiated on the positive input clock
(K). All synchronous input timing is referenced from the rising
edge of the input clocks (K and K) and all output timing is refer-
enced to the output clocks (C and C, or K and K when in single
clock mode).
All synchronous data inputs (D[x:0]) pass through input registers
controlled by the input clocks (K and K). All synchronous data
outputs (Q[x:0]) pass through output registers controlled by the
rising edge of the output clocks (C and C, or K and K when in
single clock mode).
All synchronous control (RPS, WPS, BWS[x:0]) inputs pass
through input registers controlled by the rising edge of the input
clocks (K and K).
CY7C1513V18 is described in the following sections. The same
basic descriptions apply to CY7C1511V18, CY7C1526V18 and
CY7C1515V18.
Read Operations
The CY7C1513V18 is organized internally as four arrays of 1M
x 18. Accesses are completed in a burst of four sequential 18-bit
data words. Read operations are initiated by asserting RPS
active at the rising edge of the positive input clock (K). The
address presented to the address inputs is stored in the read
address register. Following the next K clock rise, the corre-
sponding lowest order 18-bit word of data is driven onto the
Q[17:0] using C as the output timing reference. On the subse-
quent rising edge of C, the next 18-bit data word is driven onto
the Q[17:0]. This process continues until all four 18-bit data words
have been driven out onto Q[17:0]. The requested data is valid
0.45 ns from the rising edge of the output clock (C or C, or K or
K when in single clock mode). To maintain the internal logic, each
read access must be allowed to complete. Each read access
consists of four 18-bit data words and takes two clock cycles to
complete. Therefore, read accesses to the device cannot be
initiated on two consecutive K clock rises. The internal logic of
the device ignores the second read request. Read accesses can
be initiated on every other K clock rise. Doing so pipelines the
data flow such that data is transferred out of the device on every
rising edge of the output clocks (C and C, or K and K when in
single clock mode).
When the read port is deselected, the CY7C1513V18 first
completes the pending read transactions. Synchronous internal
circuitry automatically tri-states the outputs following the next
rising edge of the positive output clock (C). This enables for a
seamless transition between devices without the insertion of wait
states in a depth expanded memory.
Write Operations
Write operations are initiated by asserting WPS active at the
rising edge of the positive input clock (K). On the following K
clock rise the data presented to D[17:0] is latched and stored into
the lower 18-bit write data register, provided BWS[1:0] are both
asserted active. On the subsequent rising edge of the negative
input clock (K) the information presented to D[17:0] is also stored
into the write data register, provided BWS[1:0] are both asserted
active. This process continues for one more cycle until four 18-bit
words (a total of 72 bits) of data are stored in the SRAM. The 72
bits of data are then written into the memory array at the specified
location. Therefore, write accesses to the device cannot be
initiated on two consecutive K clock rises. The internal logic of
the device ignores the second write request. Write accesses can
be initiated on every other rising edge of the positive input clock
(K). Doing so pipelines the data flow such that 18 bits of data can
be transferred into the device on every rising edge of the input
clocks (K and K).
When deselected, the write port ignores all inputs after the
pending write operations have been completed.
Byte Write Operations
Byte write operations are supported by the CY7C1513V18. A
write operation is initiated as described in the Write Operations
section. The bytes that are written are determined by BWS0 and
BWS1, which are sampled with each set of 18-bit data words.
Asserting the appropriate Byte Write Select input during the data
portion of a write latches the data being presented and writes it
into the device. Deasserting the Byte Write Select input during
the data portion of a write enables the data stored in the device
for that byte to remain unaltered. This feature can be used to
simplify read, modify, or write operations to a byte write
operation.
Single Clock Mode
The CY7C1511V18 can be used with a single clock that controls
both the input and output registers. In this mode the device
recognizes only a single pair of input clocks (K and K) that control
both the input and output registers. This operation is identical to
the operation if the device had zero skew between the K/K and
C/C clocks. All timing parameters remain the same in this mode.
To use this mode of operation, the user must tie C and C HIGH
at power on. This function is a strap option and not alterable
during device operation.
[+] Feedback
‘2‘;
CYPRESS
VERFORM
Sficifie
car;
pvesemed
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 9 of 32
Concurrent Transactions
The read and write ports on the CY7C1513V18 operates
completely independently of one another. As each port latches
the address inputs on different clock edges, the user can read or
write to any location, regardless of the transaction on the other
port. If the ports access the same location when a read follows a
write in successive clock cycles, the SRAM delivers the most
recent information associated with the specified address
location. This includes forwarding data from a write cycle that
was initiated on the previous K clock rise.
Read access and write access must be scheduled such that one
transaction is initiated on any clock cycle. If both ports are
selected on the same K clock rise, the arbitration depends on the
previous state of the SRAM. If both ports are deselected, the
read port takes priority. If a read was initiated on the previous
cycle, the write port takes priority (as read operations cannot be
initiated on consecutive cycles). If a write was initiated on the
previous cycle, the read port takes priority (as write operations
cannot be initiated on consecutive cycles). Therefore, asserting
both port selects active from a deselected state results in alter-
nating read or write operations being initiated, with the first
access being a read.
Depth Expansion
The CY7C1513V18 has a port select input for each port. This
enables for easy depth expansion. Both port selects are sampled
on the rising edge of the positive input clock only (K). Each port
select input can deselect the specified port. Deselecting a port
does not affect the other port. All pending transactions (read and
write) are completed before the device is deselected.
Programmable Impedance
An external resistor, RQ, must be connected between the ZQ pin
on the SRAM and VSS to allow the SRAM to adjust its output
driver impedance. The value of RQ must be 5X the value of the
intended line impedance driven by the SRAM, the allowable
range of RQ to guarantee impedance matching with a tolerance
of ±15% is between 175Ω and 350Ω, with VDDQ =1.5V. The
output impedance is adjusted every 1024 cycles upon power up
to account for drifts in supply voltage and temperature.
Echo Clocks
Echo clocks are provided on the QDR-II to simplify data capture
on high-speed systems. Two echo clocks are generated by the
QDR-II. CQ is referenced with respect to C and CQ is referenced
with respect to C. These are free-running clocks and are
synchronized to the output clock of the QDR-II. In the single clock
mode, CQ is generated with respect to K and CQ is generated
with respect to K. The timing for the echo clocks is shown in the
Switching Characteristics on page 24.
DLL
These chips use a DLL that is designed to function between 120
MHz and the specified maximum clock frequency. During power
up, when the DOFF is tied HIGH, the DLL is locked after 1024
cycles of stable clock. The DLL can also be reset by slowing or
stopping the input clocks K and K for a minimum of 30 ns.
However, it is not necessary to reset the DLL to lock to the
desired frequency. The DLL automatically locks 1024 clock
cycles after a stable clock is presented. The DLL may be
disabled by applying ground to the DOFF pin. For information
refer to the application note AN5062, DLL Considerations in
QDRII/DDRII/QDRII+/DDRII+.
[+] Feedback
E:
CYPRESS
PERIORM
dgl
sag he n
at, ”,5
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 10 of 32
Application Example
Figure 1 shows four QDR-II used in an application.
Figure 1. Application Example
Truth Table
The truth table for CY7C1511V18, CY7C1526V18, CY7C1513V18, and CY7C1515V18 follows. [2, 3, 4, 5, 6, 7]
Operation KRPS WPS DQ DQ DQ DQ
Write Cycle:
Load address on the rising
edge of K; input write data
on two consecutive K and
K rising edges.
L-H H [8] L [9] D(A) at K(t + 1)↑D(A + 1) at K(t + 1)↑D(A + 2) at K(t + 2)↑D(A + 3) at K(t + 2)↑
Read Cycle:
Load address on the rising
edge of K; wait one and a
half cycle; read data on
two consecutive C and C
rising edges.
L-H L [9] XQ(A) at C(t + 1)↑Q(A + 1) at C(t + 2)↑Q(A + 2) at C(t + 2)↑Q(A + 3) at C(t + 3)↑
NOP: No Operation L-H H H D = X
Q = High-Z D = X
Q = High-Z D = X
Q = High-Z D = X
Q = High-Z
Standby: Clock Stopped Stopped X X Previous State Previous State Previous State Previous State
R = 250ohms
Vt
R
R = 250ohms
Vt
Vt
R
Vt = Vddq/2
R = 50ohms
R
CC#
D
A
SRAM #4
R
P
S
#
W
P
S
#
B
W
S
#K
ZQ
CQ/CQ#
Q
K#
CC#
D
AK
SRAM #1
R
P
S
#
W
P
S
#
B
W
S
#
ZQ
CQ/CQ#
Q
K#
BUS
MASTER
(CPU
or
ASIC)
DATA IN
DATA OUT
Address
RPS#
WPS#
BWS#
Source K
Source K#
Delayed K
Delayed K#
CLKIN/CLKIN#
Notes
2. X = “Don't Care,” H = Logic HIGH, L = Logic LOW, ↑represents rising edge.
3. Device powers up deselected with the outputs in a tri-state condition.
4. “A” represents address location latched by the devices when transaction was initiated. A + 1, A + 2, and A +3 represents the address sequence in the burst.
5. “t” represents the cycle at which a read/write operation is started. t + 1, t + 2, and t + 3 are the first, second and third clock cycles respectively succeeding the “t” clock cycle.
6. Data inputs are registered at K and K rising edges. Data outputs are delivered on C and C rising edges, except when in single clock mode.
7. It is recommended that K = K and C = C = HIGH when clock is stopped. This is not essential, but permits most rapid restart by overcoming transmission line charging
symmetrically.
8. If this signal was LOW to initiate the previous cycle, this signal becomes a “Don’t Care” for this operation.
9. This signal was HIGH on previous K clock rise. Initiating consecutive read or write operations on consecutive K clock rises is not permitted. The device ignores the
second read or write request.
[+] Feedback
EYPREss
PERIOPM
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 11 of 32
Write Cycle Descriptions
The write cycle description table for CY7C1511V18 and CY7C1513V18 follows. [2, 10]
BWS0/
NWS0
BWS1/
NWS1KKComments
L L L–H – During the data portion of a write sequence:
CY7C1511V18 − both nibbles (D[7:0]) are written into the device.
CY7C1513V18 − both bytes (D[17:0]) are written into the device.
L L – L-H During the data portion of a write sequence :
CY7C1511V18 − both nibbles (D[7:0]) are written into the device.
CY7C1513V18 − both bytes (D[17:0]) are written into the device.
L H L–H – During the data portion of a write sequence :
CY7C1511V18 − only the lower nibble (D[3:0]) is written into the device, D[7:4] remains unaltered.
CY7C1513V18 − only the lower byte (D[8:0]) is written into the device, D[17:9] remains unaltered.
L H – L–H During the data portion of a write sequence :
CY7C1511V18 − only the lower nibble (D[3:0]) is written into the device, D[7:4] remains unaltered.
CY7C1513V18 − only the lower byte (D[8:0]) is written into the device, D[17:9] remains unaltered.
H L L–H – During the data portion of a write sequence :
CY7C1511V18 − only the upper nibble (D[7:4]) is written into the device, D[3:0] remains unaltered.
CY7C1513V18 − only the upper byte (D[17:9]) is written into the device, D[8:0] remains unaltered.
H L – L–H During the data portion of a write sequence :
CY7C1511V18 − only the upper nibble (D[7:4]) is written into the device, D[3:0] remains unaltered.
CY7C1513V18 − only the upper byte (D[17:9]) is written into the device, D[8:0] remains unaltered.
H H L–H – No data is written into the devices during this portion of a write operation.
H H – L–H No data is written into the devices during this portion of a write operation.
Write Cycle Descriptions
The write cycle description table for CY7C1526V18 follows. [2, 10]
BWS0K K Comments
L L–H – During the Data portion of a write sequence, the single byte (D[8:0]) is written into the device.
L – L–H During the Data portion of a write sequence, the single byte (D[8:0]) is written into the device.
H L–H – No data is written into the device during this portion of a write operation.
H – L–H No data is written into the device during this portion of a write operation.
Note
10. Is based on a write cycle that was initiated in accordance with the Write Cycle Descriptions table. NWS0, NWS1, BWS0, BWS1, BWS2, and BWS3 can be altered on
different portions of a write cycle, as long as the setup and hold requirements are achieved.
[+] Feedback
EYPREss
PERIORM
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 12 of 32
Write Cycle Descriptions
The write cycle description table for CY7C1515V18 follows. [2, 10]
BWS0BWS1BWS2BWS3K K Comments
LLLLL–H–During the Data portion of a write sequence, all four bytes (D[35:0]) are written into
the device.
LLLL–L–HDuring the Data portion of a write sequence, all four bytes (D[35:0]) are written into
the device.
L H H H L–H – During the Data portion of a write sequence, only the lower byte (D[8:0]) is written
into the device. D[35:9] remains unaltered.
L H H H – L–H During the Data portion of a write sequence, only the lower byte (D[8:0]) is written
into the device. D[35:9] remains unaltered.
H L H H L–H – During the Data portion of a write sequence, only the byte (D[17:9]) is written into
the device. D[8:0] and D[35:18] remains unaltered.
H L H H – L–H During the Data portion of a write sequence, only the byte (D[17:9]) is written into
the device. D[8:0] and D[35:18] remains unaltered.
H H L H L–H – During the Data portion of a write sequence, only the byte (D[26:18]) is written into
the device. D[17:0] and D[35:27] remains unaltered.
H H L H – L–H During the Data portion of a write sequence, only the byte (D[26:18]) is written into
the device. D[17:0] and D[35:27] remains unaltered.
H H H L L–H – During the Data portion of a write sequence, only the byte (D[35:27]) is written into
the device. D[26:0] remains unaltered.
H H H L – L–H During the Data portion of a write sequence, only the byte (D[35:27]) is written into
the device. D[26:0] remains unaltered.
HHHHL–H–No data is written into the device during this portion of a write operation.
HHHH–L–HNo data is written into the device during this portion of a write operation.
[+] Feedback
CYPRESS
VERFORM
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 13 of 32
IEEE 1149.1 Serial Boundary Scan (JTAG)
These SRAMs incorporate a serial boundary scan Test Access
Port (TAP) in the FBGA package. This part is fully compliant with
IEEE Standard #1149.1-1900. The TAP operates using JEDEC
standard 1.8V IO logic levels.
Disabling the JTAG Feature
It is possible to operate the SRAM without using the JTAG
feature. To disable the TAP controller, TCK must be tied LOW
(VSS) to prevent clocking of the device. TDI and TMS are inter-
nally pulled up and may be unconnected. They may alternatively
be connected to VDD through a pull up resistor. TDO must be left
unconnected. Upon power up, the device comes up in a reset
state, which does not interfere with the operation of the device.
Test Access Port—Test Clock
The test clock is used only with the TAP controller. All inputs are
captured on the rising edge of TCK. All outputs are driven from
the falling edge of TCK.
Test Mode Select (TMS)
The TMS input is used to give commands to the TAP controller
and is sampled on the rising edge of TCK. This pin may be left
unconnected if the TAP is not used. The pin is pulled up inter-
nally, resulting in a logic HIGH level.
Test Data-In (TDI)
The TDI pin is used to serially input information into the registers
and can be connected to the input of any of the registers. The
register between TDI and TDO is chosen by the instruction that
is loaded into the TAP instruction register. For information on
loading the instruction register, see the TAP Controller State
Diagram on page 15. TDI is internally pulled up and can be
unconnected if the TAP is unused in an application. TDI is
connected to the most significant bit (MSB) on any register.
Test Data-Out (TDO)
The TDO output pin is used to serially clock data out from the
registers. The output is active, depending upon the current state
of the TAP state machine (see Instruction Codes on page 18).
The output changes on the falling edge of TCK. TDO is
connected to the least significant bit (LSB) of any register.
Performing a TAP Reset
A Reset is performed by forcing TMS HIGH (VDD) for five rising
edges of TCK. This Reset does not affect the operation of the
SRAM and can be performed while the SRAM is operating. At
power up, the TAP is reset internally to ensure that TDO comes
up in a high-Z state.
TAP Registers
Registers are connected between the TDI and TDO pins to scan
the data in and out of the SRAM test circuitry. Only one register
can be selected at a time through the instruction registers. Data
is serially loaded into the TDI pin on the rising edge of TCK. Data
is output on the TDO pin on the falling edge of TCK.
Instruction Register
Three-bit instructions can be serially loaded into the instruction
register. This register is loaded when it is placed between the TDI
and TDO pins, as shown in TAP Controller Block Diagram on
page 16. Upon power up, the instruction register is loaded with
the IDCODE instruction. It is also loaded with the IDCODE
instruction if the controller is placed in a reset state, as described
in the previous section.
When the TAP controller is in the Capture-IR state, the two least
significant bits are loaded with a binary “01” pattern to allow for
fault isolation of the board level serial test path.
Bypass Register
To save time when serially shifting data through registers, it is
sometimes advantageous to skip certain chips. The bypass
register is a single-bit register that can be placed between TDI
and TDO pins. This enables shifting of data through the SRAM
with minimal delay. The bypass register is set LOW (VSS) when
the BYPASS instruction is executed.
Boundary Scan Register
The boundary scan register is connected to all of the input and
output pins on the SRAM. Several No Connect (NC) pins are also
included in the scan register to reserve pins for higher density
devices.
The boundary scan register is loaded with the contents of the
RAM input and output ring when the TAP controller is in the
Capture-DR state and is then placed between the TDI and TDO
pins when the controller is moved to the Shift-DR state. The
EXTEST, SAMPLE/PRELOAD, and SAMPLE Z instructions can
be used to capture the contents of the input and output ring.
The Boundary Scan Order on page 19 shows the order in which
the bits are connected. Each bit corresponds to one of the bumps
on the SRAM package. The MSB of the register is connected to
TDI, and the LSB is connected to TDO.
Identification (ID) Register
The ID register is loaded with a vendor-specific, 32-bit code
during the Capture-DR state when the IDCODE command is
loaded in the instruction register. The IDCODE is hardwired into
the SRAM and can be shifted out when the TAP controller is in
the Shift-DR state. The ID register has a vendor code and other
information described in Identification Register Definitions on
page 18.
TAP Instruction Set
Eight different instructions are possible with the three-bit
instruction register. All combinations are listed in Instruction
Codes on page 18. Three of these instructions are listed as
RESERVED and must not be used. The other five instructions
are described in this section in detail.
Instructions are loaded into the TAP controller during the Shift-IR
state when the instruction register is placed between TDI and
TDO. During this state, instructions are shifted through the
instruction register through the TDI and TDO pins. To execute
the instruction after it is shifted in, the TAP controller must be
moved into the Update-IR state.
[+] Feedback
V
.35
CYPRESS
VERFORM
capllfl
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 14 of 32
IDCODE
The IDCODE instruction loads a vendor-specific, 32-bit code into
the instruction register. It also places the instruction register
between the TDI and TDO pins and shifts the IDCODE out of the
device when the TAP controller enters the Shift-DR state. The
IDCODE instruction is loaded into the instruction register at
power up or whenever the TAP controller is supplied a
Test-Logic-Reset state.
SAMPLE Z
The SAMPLE Z instruction connects the boundary scan register
between the TDI and TDO pins when the TAP controller is in a
Shift-DR state. The SAMPLE Z command puts the output bus
into a High-Z state until the next command is supplied during the
Update IR state.
SAMPLE/PRELOAD
SAMPLE/PRELOAD is a 1149.1 mandatory instruction. When
the SAMPLE/PRELOAD instructions are loaded into the
instruction register and the TAP controller is in the Capture-DR
state, a snapshot of data on the input and output pins is captured
in the boundary scan register.
The user must be aware that the TAP controller clock can only
operate at a frequency up to 20 MHz, while the SRAM clock
operates more than an order of magnitude faster. Because there
is a large difference in the clock frequencies, it is possible that
during the Capture-DR state, an input or output undergoes a
transition. The TAP may then try to capture a signal while in
transition (metastable state). This does not harm the device, but
there is no guarantee as to the value that is captured.
Repeatable results may not be possible.
To guarantee that the boundary scan register captures the
correct value of a signal, the SRAM signal must be stabilized
long enough to meet the TAP controller's capture setup plus hold
times (tCS and tCH). The SRAM clock input might not be captured
correctly if there is no way in a design to stop (or slow) the clock
during a SAMPLE/PRELOAD instruction. If this is an issue, it is
still possible to capture all other signals and simply ignore the
value of the CK and CK captured in the boundary scan register.
After the data is captured, it is possible to shift out the data by
putting the TAP into the Shift-DR state. This places the boundary
scan register between the TDI and TDO pins.
PRELOAD places an initial data pattern at the latched parallel
outputs of the boundary scan register cells before the selection
of another boundary scan test operation.
The shifting of data for the SAMPLE and PRELOAD phases can
occur concurrently when required, that is, while the data
captured is shifted out, the preloaded data can be shifted in.
BYPASS
When the BYPASS instruction is loaded in the instruction register
and the TAP is placed in a Shift-DR state, the bypass register is
placed between the TDI and TDO pins. The advantage of the
BYPASS instruction is that it shortens the boundary scan path
when multiple devices are connected together on a board.
EXTEST
The EXTEST instruction drives the preloaded data out through
the system output pins. This instruction also connects the
boundary scan register for serial access between the TDI and
TDO in the Shift-DR controller state.
EXTEST OUTPUT BUS TRI-STATE
IEEE Standard 1149.1 mandates that the TAP controller be able
to put the output bus into a tri-state mode.
The boundary scan register has a special bit located at bit #108.
When this scan cell, called the “extest output bus tri-state,” is
latched into the preload register during the Update-DR state in
the TAP controller, it directly controls the state of the output
(Q-bus) pins, when the EXTEST is entered as the current
instruction. When HIGH, it enables the output buffers to drive the
output bus. When LOW, this bit places the output bus into a
High-Z condition.
This bit can be set by entering the SAMPLE/PRELOAD or
EXTEST command, and then shifting the desired bit into that cell,
during the Shift-DR state. During Update-DR, the value loaded
into that shift-register cell latches into the preload register. When
the EXTEST instruction is entered, this bit directly controls the
output Q-bus pins. Note that this bit is preset HIGH to enable the
output when the device is powered up, and also when the TAP
controller is in the Test-Logic-Reset state.
Reserved
These instructions are not implemented but are reserved for
future use. Do not use these instructions.
[+] Feedback
ppppppp
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 15 of 32
TAP Controller State Diagram
The state diagram for the TAP controller follows. [11]
TEST-LOGIC
RESET
TEST-LOGIC/
IDLE
SELECT
DR-SCAN
CAPTURE-DR
SHIFT-DR
EXIT1-DR
PAUSE-DR
EXIT2-DR
UPDATE-DR
1
0
1
1
0
1
0
1
0
0
0
1
1
1
0
10
10
0
0
1
0
1
1
0
1
0
0
1
1
0
SELECT
IR-SCAN
CAPTURE-IR
SHIFT-IR
EXIT1-IR
PAUSE-IR
EXIT2-IR
UPDATE-IR
Note
11. The 0/1 next to each state represents the value at TMS at the rising edge of TCK.
[+] Feedback
H
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 16 of 32
TAP Controller Block Diagram
TAP Electrical Characteristics
Over the Operating Range [12, 13, 14]
Parameter Description Test Conditions Min Max Unit
VOH1 Output HIGH Voltage IOH = −2.0 mA 1.4 V
VOH2 Output HIGH Voltage IOH = −100 μA1.6 V
VOL1 Output LOW Voltage IOL = 2.0 mA 0.4 V
VOL2 Output LOW Voltage IOL = 100 μA0.2V
VIH Input HIGH Voltage 0.65VDD VDD + 0.3 V
VIL Input LOW Voltage –0.3 0.35VDD V
IXInput and Output Load Current GND ≤ VI ≤ VDD –5 5 μA
0
012..29
3031
Boundary Scan Register
Identification Register
012..
.
.108
012
Instruction Register
Bypass Register
Selection
Circuitry Selection
Circuitry
TAP Controller
TDI TDO
TCK
TMS
Notes
12. These characteristics pertain to the TAP inputs (TMS, TCK, TDI and TDO). Parallel load levels are specified in the Electrical Characteristics Table.
13. Overshoot: VIH(AC) < VDDQ + 0.85V (Pulse width less than tCYC/2), Undershoot: VIL(AC) > −1.5V (Pulse width less than tCYC/2).
14. All Voltage referenced to Ground.
[+] Feedback
YPRESS
E, C
:=‘______=
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 17 of 32
TAP AC Switching Characteristics
Over the Operating Range [15, 16]
Parameter Description Min Max Unit
tTCYC TCK Clock Cycle Time 50 ns
tTF TCK Clock Frequency 20 MHz
tTH TCK Clock HIGH 20 ns
tTL TCK Clock LOW 20 ns
Setup Times
tTMSS TMS Setup to TCK Clock Rise 5 ns
tTDIS TDI Setup to TCK Clock Rise 5 ns
tCS Capture Setup to TCK Rise 5 ns
Hold Times
tTMSH TMS Hold after TCK Clock Rise 5 ns
tTDIH TDI Hold after Clock Rise 5 ns
tCH Capture Hold after Clock Rise 5 ns
Output Times
tTDOV TCK Clock LOW to TDO Valid 10 ns
tTDOX TCK Clock LOW to TDO Invalid 0 ns
TAP Timing and Test Conditions
Figure 2 shows the TAP timing and test conditions. [16]
Figure 2. TAP Timing and Test Conditions
t
TL
t
TH
(a)
TDO
C
L
= 20 pF
Z
0
= 50
Ω
GND
0.9V
50
Ω
1.8V
0V
ALL INPUT PULSES
0.9V
Test Clock
Test Mode Select
TCK
TMS
Test Data In
TDI
Test Data Out
t
TCYC
t
TMSH
t
TMSS
t
TDIS
t
TDIH
t
TDOV
t
TDOX
TDO
Notes
15. tCS and tCH refer to the setup and hold time requirements of latching data from the boundary scan register.
16. Test conditions are specified using the load in TAP AC Test Conditions. tR/tF = 1 ns.
[+] Feedback
PERFORM
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 18 of 32
Identification Register Definitions
Instruction Field Value Description
CY7C1511V18 CY7C1526V18 CY7C1513V18 CY7C1515V18
Revision Number
(31:29) 000 000 000 000 Version number.
Cypress Device ID
(28:12) 11010011011000100 11010011011001100 11010011011010100 11010011011100100 Defines the type of
SRAM.
Cypress JEDEC ID
(11:1) 00000110100 00000110100 00000110100 00000110100 Allows unique
identification of
SRAM vendor.
ID Register
Presence (0) 1111Indicates the
presence of an ID
register.
Scan Register Sizes
Register Name Bit Size
Instruction 3
Bypass 1
ID 32
Boundary Scan 109
Instruction Codes
Instruction Code Description
EXTEST 000 Captures the input and output ring contents.
IDCODE 001 Loads the ID register with the vendor ID code and places the register between TDI and TDO.
This operation does not affect SRAM operation.
SAMPLE Z 010 Captures the input and output contents. Places the boundary scan register between TDI and
TDO. Forces all SRAM output drivers to a High-Z state.
RESERVED 011 Do Not Use: This instruction is reserved for future use.
SAMPLE/PRELOAD 100 Captures the input and output ring contents. Places the boundary scan register between TDI
and TDO. Does not affect the SRAM operation.
RESERVED 101 Do Not Use: This instruction is reserved for future use.
RESERVED 110 Do Not Use: This instruction is reserved for future use.
BYPASS 111 Places the bypass register between TDI and TDO. This operation does not affect SRAM
operation.
[+] Feedback
PERFORM
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 19 of 32
Boundary Scan Order
Bit # Bump ID Bit # Bump ID Bit # Bump ID Bit # Bump ID
0 6R 28 10G 56 6A 84 1J
16P299G575B852J
2 6N 30 11F 58 5A 86 3K
3 7P 31 11G 59 4A 87 3J
47N329F605C882K
5 7R 33 10F 61 4B 89 1K
6 8R 34 11E 62 3A 90 2L
7 8P 35 10E 63 2A 91 3L
8 9R 36 10D 64 1A 92 1M
9 11P 37 9E 65 2B 93 1L
10 10P 38 10C 66 3B 94 3N
11 10N 39 11D 67 1C 95 3M
12 9P 40 9C 68 1B 96 1N
13 10M 41 9D 69 3D 97 2M
14 11N 42 11B 70 3C 98 3P
15 9M 43 11C 71 1D 99 2N
16 9N 44 9B 72 2C 100 2P
17 11L 45 10B 73 3E 101 1P
18 11M 46 11A 74 2D 102 3R
19 9L 47 10A 75 2E 103 4R
20 10L 48 9A 76 1E 104 4P
21 11K 49 8B 77 2F 105 5P
22 10K 50 7C 78 3F 106 5N
23 9J 51 6C 79 1G 107 5R
24 9K 52 8A 80 1F 108 Internal
25 10J 53 7A 81 3G
26 11J 54 7B 82 2G
27 11H 55 6B 83 1H
[+] Feedback
ppppppp
\/n ‘
\/\i
N
/
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 20 of 32
Power Up Sequence in QDR-II SRAM
QDR-II SRAMs must be powered up and initialized in a
predefined manner to prevent undefined operations.
Power Up Sequence
■Apply power and drive DOFF either HIGH or LOW (All other
inputs can be HIGH or LOW).
❐Apply VDD before VDDQ.
❐Apply VDDQ before VREF or at the same time as VREF.
❐Drive DOFF HIGH.
■Provide stable DOFF (HIGH), power and clock (K, K) for 1024
cycles to lock the DLL.
DLL Constraints
■DLL uses K clock as its synchronizing input. The input must
have low phase jitter, which is specified as tKC Var.
■The DLL functions at frequencies down to 120 MHz.
■If the input clock is unstable and the DLL is enabled, then the
DLL may lock onto an incorrect frequency, causing unstable
SRAM behavior. To avoid this, provide1024 cycles stable clock
to relock to the desired clock frequency.
Figure 3. Power Up Waveforms
> 1024 Stable clock
Start Normal
Operation
DOFF
Stable(< +/- 0.1V DC per 50ns )
Fix High (or tie to VDDQ)
K
K
DDQDD
VV
/DDQDD
VV
/
Clock Start (Clock Starts after Stable)
DDQ
DD
VV
/
~
~
~
~
Unstable Clock
[+] Feedback
EYPREss
PERIOPM
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 21 of 32
Maximum Ratings
Exceeding maximum ratings may impair the useful life of the
device. These user guidelines are not tested.
Storage Temperature ................................. –65°C to +150°C
Ambient Temperature with Power Applied.. –55°C to +125°C
Supply Voltage on VDD Relative to GND........–0.5V to +2.9V
Supply Voltage on VDDQ Relative to GND.......–0.5V to +VDD
DC Applied to Outputs in High-Z ........–0.5V to VDDQ + 0.3V
DC Input Voltage [13].............................. –0.5V to VDD + 0.3V
Current into Outputs (LOW) ........................................ 20 mA
Static Discharge Voltage (MIL-STD-883, M. 3015).. > 2001V
Latch-up Current ................................................... > 200 mA
Operating Range
Range Ambient
Temperature (TA) VDD [17] VDDQ [17]
Commercial 0°C to +70°C 1.8 ± 0.1V 1.4V to
VDD
Industrial –40°C to +85°C
Electrical Characteristics
DC Electrical Characteristics
Over the Operating Range [14]
Parameter Description Test Conditions Min Typ Max Unit
VDD Power Supply Voltage 1.7 1.8 1.9 V
VDDQ IO Supply Voltage 1.4 1.5 VDD V
VOH Output HIGH Voltage Note 18 VDDQ/2 – 0.12 VDDQ/2 + 0.12 V
VOL Output LOW Voltage Note 19 VDDQ/2 – 0.12 VDDQ/2 + 0.12 V
VOH(LOW) Output HIGH Voltage IOH = −0.1 mA, Nominal Impedance VDDQ – 0.2 VDDQ V
VOL(LOW) Output LOW Voltage IOL = 0.1 mA, Nominal Impedance VSS 0.2 V
VIH Input HIGH Voltage VREF + 0.1 VDDQ + 0.3 V
VIL Input LOW Voltage –0.3 VREF – 0.1 V
IXInput Leakage Current GND ≤ VI ≤ VDDQ −5 5 μA
IOZ Output Leakage Current GND ≤ VI ≤ VDDQ, Output Disabled −5 5 μA
VREF Input Reference Voltage [20] Typical Value = 0.75V 0.68 0.75 0.95 V
IDD [21] VDD Operating Supply VDD = Max,
IOUT = 0 mA,
f = fMAX = 1/tCYC
300MHz (x8) 930 mA
(x9) 940
(x18) 1020
(x36) 1230
278MHz (x8) 865 mA
(x9) 870
(x18) 950
(x36) 1140
250MHz (x8) 790 mA
(x9) 795
(x18) 865
(x36) 1040
Notes
17. Power up: Assumes a linear ramp from 0V to VDD(min) within 200 ms. During this time VIH < VDD and VDDQ < VDD.
18. Output are impedance controlled. IOH = −(VDDQ/2)/(RQ/5) for values of 175 ohms <= RQ <= 350 ohms.
19. Output are impedance controlled. IOL = (VDDQ/2)/(RQ/5) for values of 175 ohms <= RQ <= 350 ohms.
20. VREF (min) = 0.68V or 0.46VDDQ, whichever is larger, VREF (max) = 0.95V or 0.54VDDQ, whichever is smaller.
21. The operation current is calculated with 50% read cycle and 50% write cycle.
[+] Feedback
EYPREss
PERIOPM
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 22 of 32
IDD [21] VDD Operating Supply VDD = Max,
IOUT = 0 mA,
f = fMAX = 1/tCYC
200MHz (x8) 655 mA
(x9) 660
(x18) 715
(x36) 850
167MHz (x8) 570 mA
(x9) 575
(x18) 615
(x36) 725
ISB1 Automatic Power down
Current Max VDD,
Both Ports Deselected,
VIN ≥ VIH or VIN ≤ VIL
f = fMAX = 1/tCYC, Inputs
Static
300MHz (x8) 400 mA
(x9) 400
(x18) 400
(x36) 400
278MHz (x8) 390 mA
(x9) 390
(x18) 390
(x36) 390
250MHz (x8) 380 mA
(x9) 380
(x18) 380
(x36) 380
200MHz (x8) 360 mA
(x9) 360
(x18) 360
(x36) 360
167MHz (x8) 340 mA
(x9) 340
(x18) 340
(x36) 340
AC Electrical Characteristics
Over the Operating Range [13]
Parameter Description Test Conditions Min Typ Max Unit
VIH Input HIGH Voltage VREF + 0.2 – – V
VIL Input LOW Voltage – – VREF – 0.2 V
Electrical Characteristics (continued)
DC Electrical Characteristics
Over the Operating Range [14]
Parameter Description Test Conditions Min Typ Max Unit
[+] Feedback
w
PERIORM
m
1
|||—vw—|
u||—|
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 23 of 32
Capacitance
Tested initially and after any design or process change that may affect these parameters.
Parameter Description Test Conditions Max Unit
CIN Input Capacitance TA = 25°C, f = 1 MHz, VDD = 1.8V, VDDQ = 1.5V 5.5 pF
CCLK Clock Input Capacitance 8.5 pF
COOutput Capacitance 6pF
Thermal Resistance
Tested initially and after any design or process change that may affect these parameters.
Parameter Description Test Conditions 165 FBGA
Package Unit
ΘJA Thermal Resistance
(Junction to Ambient) Test conditions follow standard test methods and
procedures for measuring thermal impedance, in
accordance with EIA/JESD51.
16.3 °C/W
ΘJC Thermal Resistance
(Junction to Case) 2.1 °C/W
Figure 4. AC Test Loads and Waveforms
1.25V
0.25V
R = 50Ω
5pF
INCLUDING
JIG AND
SCOPE
ALL INPUT PULSES
Device RL= 50Ω
Z0= 50Ω
VREF = 0.75V
VREF = 0.75V
[22]
0.75V
Under
Test
0.75V
Device
Under
Test
OUTPUT
0.75V
VREF
VREF
OUTPUT
ZQ
ZQ
(a)
Slew Rate = 2 V/ns
RQ =
250
Ω
(b)
RQ =
250
Ω
Note
22. Unless otherwise noted, test conditions are based on signal transition time of 2V/ns, timing reference levels of 0.75V, Vref = 0.75V, RQ = 250Ω, VDDQ = 1.5V, input
pulse levels of 0.25V to 1.25V, and output loading of the specified IOL/IOH and load capacitance shown in (a) of AC Test Loads and Waveforms.
[+] Feedback
Conlrol Selu
Dgl
Clock K/K R e
Conlrol Hold
Dal
Clock K/K R
lm
old after
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 24 of 32
Switching Characteristics
Over the Operating Range [22, 23]
Cypress
Parameter Consortium
Parameter Description 300 MHz 278 MHz 250 MHz 200 MHz 167 MHz Unit
Min Max Min Max Min Max Min Max Min Max
tPOWER VDD(Typical) to the First Access [24] 11111ms
tCYC tKHKH K Clock and C Clock Cycle Time 3.3 8.4 3.6 8.4 4.0 8.4 5.0 8.4 6.0 8.4 ns
tKH tKHKL Input Clock (K/K; C/C) HIGH 1.32 – 1.4 – 1.6 – 2.0 – 2.4 – ns
tKL tKLKH Input Clock (K/K; C/C) LOW 1.32 – 1.4 – 1.6 – 2.0 – 2.4 – ns
tKHKHtKHKHK Clock Rise to K Clock Rise and C
to C Rise (rising edge to rising edge) 1.49 – 1.6 – 1.8 – 2.2 – 2.7 – ns
tKHCH tKHCH K/K Clock Rise to C/C Clock Rise
(rising edge to rising edge) 01.4501.5501.802.202.7ns
Setup Times
tSA tAVKH Address Setup to K Clock Rise 0.4 – 0.4 – 0.5 – 0.6 – 0.7 – ns
tSC tIVKH Control Setup to K Clock Rise
(RPS, WPS)0.4 – 0.4 – 0.5 – 0.6 – 0.7 – ns
tSCDDR tIVKH Double Data Rate Control Setup to
Clock (K/K) Rise
(BWS0, BWS1, BWS2, BWS3)
0.3 – 0.3 – 0.35 – 0.4 – 0.5 – ns
tSD [25] tDVKH D[X:0] Setup to Clock (K/K) Rise 0.3 – 0.3 – 0.35 – 0.4 – 0.5 – ns
Hold Times
tHA tKHAX Address Hold after K Clock Rise 0.4 – 0.4 – 0.5 – 0.6 – 0.7 – ns
tHC tKHIX Control Hold after K Clock Rise
(RPS, WPS)0.4 – 0.4 – 0.5 – 0.6 – 0.7 – ns
tHCDDR tKHIX Double Data Rate Control Hold after
Clock (K/K) Rise
(BWS0, BWS1, BWS2, BWS3)
0.3 – 0.3 – 0.35 – 0.4 – 0.5 – ns
tHD tKHDX D[X:0] Hold after Clock (K/K) Rise 0.3 – 0.3 – 0.35 – 0.4 – 0.5 – ns
Notes
23. When a part with a maximum frequency above 167 MHz is operating at a lower clock frequency, it requires the input timings of the frequency range in which it is being
operated and outputs data with the output timings of that frequency range.
24. This part has a voltage regulator internally; tPOWER is the time that the power must be supplied above VDD minimum initially before a read or write operation can be
initiated.
25. For D0 data signal on CY7C1526V18 device, tSD is 0.5 ns for 200 MHz, 250 MHz, 278 MHz and 300 MHz frequencies.
[+] Feedback
EYPREss
PERIOPM
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 25 of 32
Output Times
tCO tCHQV C/C Clock Rise (or K/K in single
clock mode) to Data Valid – 0.45 – 0.45 – 0.45 – 0.45 – 0.50 ns
tDOH tCHQX Data Output Hold after Output C/C
Clock Rise (Active to Active) –0.45 – –0.45 – –0.45 – –0.45 – –0.50 – ns
tCCQO tCHCQV C/C Clock Rise to Echo Clock Valid – 0.45 – 0.45 – 0.45 – 0.45 – 0.50 ns
tCQOH tCHCQX Echo Clock Hold after C/C Clock
Rise –0.45 – –0.45 – –0.45 – –0.45 – –0.50 – ns
tCQD tCQHQV Echo Clock High to Data Valid 0.27 0.27 0.30 0.35 0.40 ns
tCQDOH tCQHQX Echo Clock High to Data Invalid –0.27 – –0.27 – –0.30 – –0.35 – –0.40 – ns
tCHZ tCHQZ Clock (C/C) Rise to High-Z
(Active to High-Z) [26, 27] – 0.45 – 0.45 – 0.45 – 0.45 – 0.50 ns
tCLZ tCHQX1 Clock (C/C) Rise to Low-Z [26, 27] –0.45 – –0.45 – –0.45 – –0.45 – –0.50 – ns
DLL Timing
tKC Var tKC Var Clock Phase Jitter – 0.20 – 0.20 – 0.20 – 0.20 – 0.20 ns
tKC lock tKC lock DLL Lock Time (K, C) 1024 – 1024 – 1024 – 1024 – 1024 – Cycles
tKC Reset tKC Reset K Static to DLL Reset 30 30 30 30 30 ns
Switching Characteristics (continued)
Over the Operating Range [22, 23]
Cypress
Parameter Consortium
Parameter Description 300 MHz 278 MHz 250 MHz 200 MHz 167 MHz Unit
Min Max Min Max Min Max Min Max Min Max
Notes
26. tCHZ, tCLZ, are specified with a load capacitance of 5 pF as in (b) of AC Test Loads and Waveforms on page 23. Transition is measured ± 100 mV from steady-state voltage.
27. At any voltage and temperature tCHZ is less than tCLZ and tCHZ less than tCO.
[+] Feedback
75—}:
=Lfi
C
YPRESS
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 26 of 32
Switching Waveforms
Figure 5. Read/Write/Deselect Sequence [28, 29, 30]
K
12345
67
RPS
WPS
A
Q
D
C
C
READ READWRITE WRITE
NOP NOP
DON’T CARE UNDEFINED
CQ
CQ
K
A0 A1
tKH tKHKH
tKL tCYC
ttHC
tSA tHA
A2
SC tt
HCSC
A3
tKHCH
tKHCH
tCQD
tCLZ
DOH
tCHZ
t
ttKL
tCYC
tCCQO
tCCQO
tCQOH
tCQOH
KHKH KH
Q00 Q03
Q01 Q02 Q20 Q23
Q21 Q22
tCO tCQDOH
t
D10 D11 D12 D13
tSD
tHD
tSD
tHD
D30 D31 D32 D33
Notes
28. Q00 refers to output from address A0. Q01 refers to output from the next internal burst address following A0, that is, A0+1.
29. Outputs are disabled (High-Z) one clock cycle after a NOP.
30. In this example, if address A2 = A1, then data Q20 = D10, Q21 = D11, Q22 = D12, and Q23 = D13. Write data is forwarded immediately as read results. This note
applies to the whole diagram.
[+] Feedback
EYPREss
PERIOPM
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 27 of 32
Ordering Information
Not all of the speed, package and temperature ranges are available. Please contact your local sales representative or
visit www.cypress.com for actual products offered.
Speed
(MHz) Ordering Code Package
Diagram Package Type Operating
Range
300 CY7C1511V18-300BZC 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Commercial
CY7C1526V18-300BZC
CY7C1513V18-300BZC
CY7C1515V18-300BZC
CY7C1511V18-300BZXC 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Pb-Free
CY7C1526V18-300BZXC
CY7C1513V18-300BZXC
CY7C1515V18-300BZXC
CY7C1511V18-300BZI 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Industrial
CY7C1526V18-300BZI
CY7C1513V18-300BZI
CY7C1515V18-300BZI
CY7C1511V18-300BZXI 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Pb-Free
CY7C1526V18-300BZXI
CY7C1513V18-300BZXI
CY7C1515V18-300BZXI
278 CY7C1511V18-278BZC 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Commercial
CY7C1526V18-278BZC
CY7C1513V18-278BZC
CY7C1515V18-278BZC
CY7C1511V18-278BZXC 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Pb-Free
CY7C1526V18-278BZXC
CY7C1513V18-278BZXC
CY7C1515V18-278BZXC
CY7C1511V18-278BZI 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Industrial
CY7C1526V18-278BZI
CY7C1513V18-278BZI
CY7C1515V18-278BZI
CY7C1511V18-278BZXI 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Pb-Free
CY7C1526V18-278BZXI
CY7C1513V18-278BZXI
CY7C1515V18-278BZXI
[+] Feedback
EYPREss
PERIOPM
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 28 of 32
250 CY7C1511V18-250BZC 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Commercial
CY7C1526V18-250BZC
CY7C1513V18-250BZC
CY7C1515V18-250BZC
CY7C1511V18-250BZXC 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Pb-Free
CY7C1526V18-250BZXC
CY7C1513V18-250BZXC
CY7C1515V18-250BZXC
CY7C1511V18-250BZI 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Industrial
CY7C1526V18-250BZI
CY7C1513V18-250BZI
CY7C1515V18-250BZI
CY7C1511V18-250BZXI 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Pb-Free
CY7C1526V18-250BZXI
CY7C1513V18-250BZXI
CY7C1515V18-250BZXI
200 CY7C1511V18-200BZC 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Commercial
CY7C1526V18-200BZC
CY7C1513V18-200BZC
CY7C1515V18-200BZC
CY7C1511V18-200BZXC 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Pb-Free
CY7C1526V18-200BZXC
CY7C1513V18-200BZXC
CY7C1515V18-200BZXC
CY7C1511V18-200BZI 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Industrial
CY7C1526V18-200BZI
CY7C1513V18-200BZI
CY7C1515V18-200BZI
CY7C1511V18-200BZXI 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Pb-Free
CY7C1526V18-200BZXI
CY7C1513V18-200BZXI
CY7C1515V18-200BZXI
Ordering Information (continued)
Not all of the speed, package and temperature ranges are available. Please contact your local sales representative or
visit www.cypress.com for actual products offered.
Speed
(MHz) Ordering Code Package
Diagram Package Type Operating
Range
[+] Feedback
EYPREss
PERIORM
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 29 of 32
167 CY7C1511V18-167BZC 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Commercial
CY7C1526V18-167BZC
CY7C1513V18-167BZC
CY7C1515V18-167BZC
CY7C1511V18-167BZXC 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Pb-Free
CY7C1526V18-167BZXC
CY7C1513V18-167BZXC
CY7C1515V18-167BZXC
CY7C1511V18-167BZI 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Industrial
CY7C1526V18-167BZI
CY7C1513V18-167BZI
CY7C1515V18-167BZI
CY7C1511V18-167BZXI 51-85195 165-Ball Fine Pitch Ball Grid Array (15 x 17 x 1.4 mm) Pb-Free
CY7C1526V18-167BZXI
CY7C1513V18-167BZXI
CY7C1515V18-167BZXI
Ordering Information (continued)
Not all of the speed, package and temperature ranges are available. Please contact your local sales representative or
visit www.cypress.com for actual products offered.
Speed
(MHz) Ordering Code Package
Diagram Package Type Operating
Range
[+] Feedback
PERfORM
- CYPRESS
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 30 of 32
Package Diagram
Figure 6. 165-ball FBGA (15 x 17 x 1.4 mm), 51-85195
!
0).#/2.%2
¼
¼
8
-#!"
-#
"
!
8
¼
-!8
3%!4).'0,!.%
¼
#
#
0).#/2.%2
4/06)%7 "/44/-6)%7
"
#
$
%
&
'
(
*
+
,
-
.
0
2
0
2
+
-
.
,
*
(
'
&
%
$
#
"
!
#
3/,$%20!$490%./.3/,$%2-!3+$%&).%$.3-$
./4%3
0!#+!'%7%)'(4G
*%$%#2%&%2%.#%-/$%3)'.#
0!#+!'%#/$%""!$
51-85195-*A
[+] Feedback
EYPREss
PERIORM
North _F
In
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
Document Number: 38-05363 Rev. *F Page 31 of 32
Document History Page
Document Title: CY7C1511V18/CY7C1526V18/CY7C1513V18/CY7C1515V18, 72-Mbit QDR™-II SRAM 4-Word Burst Archi-
tecture
Document Number: 38-05363
REV. ECN NO. SUBMISSION
DATE ORIG. OF
CHANGE DESCRIPTION OF CHANGE
** 226981 See ECN DIM New Data Sheet
*A 257089 See ECN NJY Modified JTAG ID code for x9 option in the ID register definition on page 20 of
the data sheet
Included thermal values
Modified capacitance values table: included capacitance values for x8, x18
and x36 options
*B 319496 See ECN SYT Removed CY7C1526V18 from the title
Included 300-MHz Speed Bin
Added footnote #1 and accordingly edited the VSS/144M And VSS/288M on
the Pin Definitions table
Added Industrial temperature grade
Replaced TBDs for IDD and ISB1 for 300 MHz, 250 MHz, 200 MHz and 167
MHz speed grades
Changed the CIN from 5 pF to 5.5 pF and CO from 7 pF to 8 pF in the
Capacitance Table
Changed typo of bit # 47 to bit # 108 under the EXTEST OUTPUT BUS
TRI-STATE on Page 17
Removed the capacitance value column for the x9 option from Capacitance
Table
Added lead-free product information
Updated the Ordering Information by Shading and unshading as per avail-
ability
*C 403231 See ECN NXR Converted from Preliminary to Final
Added CY7C1526V18 part number to the title
Added 278-MHz speed Bin
Changed address of Cypress Semiconductor Corporation on Page# 1 from
“3901 North First Street” to “198 Champion Court”
Changed C/C Pin Description in the features section and Pin Description
Added power-up sequence details and waveforms
Added foot notes #16, 17, 18 on page# 19
Changed the description of IX from Input Load Current to Input Leakage
Current
on page# 20
Modified the IDD and ISB values
Modified test condition in Footnote #19 on page # 20 from VDDQ < VDD to
VDDQ < VDD
Replaced Package Name column with Package Diagram in the Ordering
Information table
Updated Ordering Information Table
*D 467290 See ECN NXR Modified the ZQ Definition from Alternately, this pin can be connected directly
to VDD to Alternately, this pin can be connected directly to VDDQ
Included Maximum Ratings for Supply Voltage on VDDQ Relative to GND
Changed the Maximum Ratings for DC Input Voltage from VDDQ to VDD
Changed tTCYC from 100 ns to 50 ns, changed tTH and tTL from 40 ns to 20 ns,
changed tTMSS, tTDIS, tCS, tTMSH, tTDIH, tCH from 10 ns to 5 ns and changed
tTDOV from 20 ns to 10 ns in TAP AC Switching Characteristics table
Modified Power-Up waveform
Changed the Maximum rating of Ambient Temperature with Power Applied
from –10°C to +85°C to –55°C to +125°C
Added additional notes in the AC parameter section
Modified AC Switching Waveform
Updated the Typo in the AC Switching Characteristics Table
Updated the Ordering Information Table
[+] Feedback
EYPREss
PERfORM
Document Number: 38-05363 Rev. *F Revised August 06, 2008 Page 32 of 32
QDR RAMs and Quad Data Rate RAMs comprise a new family of products developed by Cypress, Hitachi, IDT, NEC, and Samsung. All product and company names mentioned in this document are
the trademarks of their respective holders.
CY7C1511V18, CY7C1526V18
CY7C1513V18, CY7C1515V18
© Cypress Semiconductor Corporation, 2004-2008. The information contained herein is subject to change without notice. Cypress Semiconductor Corporation assumes no responsibility for the use
of any circuitry other than circuitry embodied in a Cypress product. Nor does it convey or imply any license under patent or other rights. Cypress products are not warranted nor intended to be used
for medical, life support, life saving, critical control or safety applications, unless pursuant to an express written agreement with Cypress. Furthermore, Cypress does not authorize its products for use
as critical components in life-support systems where a malfunction or failure may reasonably be expected to result in significant injury to the user. The inclusion of Cypress products in life-support
systems application implies that the manufacturer assumes all risk of such use and in doing so indemnifies Cypress against all charges.
Any Source Code (software and/or firmware) is owned by Cypress Semiconductor Corporation (Cypress) and is protected by and subject to worldwide patent protection (United States and foreign),
United States copyright laws and international treaty provisions. Cypress hereby grants to licensee a personal, non-exclusive, non-transferable license to copy, use, modify, create derivative works of,
and compile the Cypress Source Code and derivative works for the sole purpose of creating custom software and or firmware in support of licensee product to be used only in conjunction with a Cypress
integrated circuit as specified in the applicable agreement. Any reproduction, modification, translation, compilation, or representation of this Source Code except as specified above is prohibited without
the express written permission of Cypress.
Disclaimer: CYPRESS MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARD TO THIS MATERIAL, INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES
OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE. Cypress reserves the right to make changes without further notice to the materials described herein. Cypress does not
assume any liability arising out of the application or use of any product or circuit described herein. Cypress does not authorize its products for use as critical components in life-support systems where
a malfunction or failure may reasonably be expected to result in significant injury to the user. The inclusion of Cypress’ product in a life-support systems application implies that the manufacturer
assumes all risk of such use and in doing so indemnifies Cypress against all charges.
Use may be limited by and subject to the applicable Cypress software license agreement.
Sales, Solutions, and Legal Information
Worldwide Sales and Design Support
Cypress maintains a worldwide network of offices, solution centers, manufacturer’s representatives, and distributors. To find the office
closest to you, visit us at cypress.com/sales.
Products
PSoC psoc.cypress.com
Clocks & Buffers clocks.cypress.com
Wireless wireless.cypress.com
Memories memory.cypress.com
Image Sensors image.cypress.com
PSoC Solutions
General psoc.cypress.com/solutions
Low Power/Low Voltage psoc.cypress.com/low-power
Precision Analog psoc.cypress.com/precision-analog
LCD Drive psoc.cypress.com/lcd-drive
CAN 2.0b psoc.cypress.com/can
USB psoc.cypress.com/usb
*E 2511080 See ECN VKN/AESA Updated Logic Block diagram
Updated Power-up sequence waveform and it’s description
Updated IDD/ISB specs
Added footnote #21 related to IDD
Changed ΘJA spec from 16.2 to 16.3, Changed ΘJC spec from 2.3 to 2.1
Changed DLL minimum operating frequency from 80MHz to 120MHz
Changed tCYC max spec to 8.4ns for all speed bins
Modified footnotes 23 and 30
*F 2549270 08/06/08 PYRS Publish in External Web
Document History Page
Document Title: CY7C1511V18/CY7C1526V18/CY7C1513V18/CY7C1515V18, 72-Mbit QDR™-II SRAM 4-Word Burst Archi-
tecture
Document Number: 38-05363
[+] Feedback
Products related to this Datasheet
IC SRAM 72M PARALLEL 165FBGA
IC SRAM 72M PARALLEL 165FBGA
IC SRAM 72M PARALLEL 165FBGA
IC SRAM 72M PARALLEL 165FBGA
IC SRAM 72M PARALLEL 165FBGA
IC SRAM 72M PARALLEL 165FBGA