AVR Series 120V 900VA 480W Ultra-Compact
Line-Interactive UPS with USB port
MODEL NUMBER: AVR900U
Description
Tripp Lite's AVR900U Ultra-Compact Line Interactive UPS offers complete power protection for desktop
PCs, network workstations and a wide variety of professional and consumer electronic devices.
Uninterruptible Power Supply / UPS circuits switch to battery backup mode within milliseconds to keep
connected equipment running without interruption or data loss during power failures. Automatic Voltage
Regulation / AVR power conditioning maintains smooth, continuous operation of connected equipment
during brownouts and overvoltages. Surge-only outlets offer convenient protection for printers and other
desktop accessories not requiring battery support. AC and dataline surge suppression prevents connected
equipment damage. USB communications port supports built-in power management and auto-shutdown
features of Windows and Mac OS X or full featured monitoring and data-saving auto-shutdown options
using Tripp Lite's free PowerAlert monitoring software.
Features
AVR900U ultra-compact 120V line interactive UPS offers complete AC power protection from blackouts,
brownouts and transient surges
●
900VA / 480 watt UPS output capacity
●
Uninterruptible Power Supply / UPS operation maintains battery-derived AC output during blackouts to
prevent data loss and system downtime for connected equipment
●
Built-in USB port enables data-saving unattended shutdown when used with Tripp Lite's PowerAlert
software, available via FREE download from www.tripplite.com/poweralert
●
HID-compliant USB port also enables integration with built-in power management and auto shutdown
features of Windows and Mac OS X
●
Automatic Voltage Regulation / AVR corrects extended brownouts and overvoltages from 83 to 147V,
without using battery power
●
8.4 minutes runtime at 50% load (240 watts)
●
Highlights
900VA ultra-compact 120V line
interactive UPS
●
Corrects brownouts and
overvoltages from 83V to 147V
●
6 UPS battery supported outlets,
6 surge-only outlets
●
USB port, TEL/DSL protection,
Wall mountable, 98% efficient
●
NEMA 5-15P input plug and 12
NEMA 5-15R outlets
●
Package Includes
AVR900U UPS System
●
USB cable
●
Instruction manual
●
1 / 5
Specifications
Up to 45 minutes runtime for entry level PC with small monitor consuming 60 watts continuous
●
12 built-in NEMA 5-15R outlets, two with extra wide spacing to accommodate transformer plugs
●
6 UPS battery backup outlets, plus 6 additional surge-only outlets
●
Right angle NEMA 5-15P input connection with 6ft / 1.8m line cord
●
Network grade AC surge and lightning protection is available from all outlets; Built-in data line surge
suppression protects a single dialup or DSL line
●
Supports Tripp Lite's Watchdog system service to restore operation to locked equipment through soft
reboot of application/OS or hard power off/on reboot of connected equipment, ideal for unattended kiosk
applications
●
98% line mode efficiency rating uses less energy and BTU emissions
●
Built-in grounding lug
●
Hot swappable user battery replacement
●
Optional PDUB15 bypass PDU enable hot-swappable UPS replacement with no disruption to connected
equipment
●
Space saving, ultra-compact housing with support for wall-mount, desktop or floor placement
●
OVERVIEW
UPC Code 037332139948
UPS Type Line-Interactive
OUTPUT
Output Volt Amp Capacity (VA) 900
Output Watt Capacity (Watts) 480
Nominal Voltage Details 115v nominal output in battery mode
Frequency Compatibility 60 Hz
Output Voltage Regulation (Line
Mode) 120V (+8%, -21%)
Output Voltage Regulation (Battery
Mode) 115V (+/- 5%)
UPS Output Receptacles (Surge
Suppression Only) 6 UPS outlets, 6 surge-only outlets
Hot-Swap PDU options PDUB15 (2U / 8 5-15R outlets)
Output AC Waveform (AC Mode) Sine wave
Output AC Waveform (Battery
Mode) PWM sine wave
Nominal Output Voltage(s)
Supported 110V; 115V; 120V
2 / 5
TRIPP°LITE
Output Receptacles (12) 5-15R
Individually Controllable Load Banks No
INPUT
Rated input current (Maximum Load) 12A
Nominal Input Voltage(s) Supported 120V AC
UPS Input Connection Type 5-15P; Right-Angled
UPS Input Cord Length (ft.) 6
UPS Input Cord Length (m) 1.8
Recommended Electrical Service 15A 120V
Input Phase Single-Phase
BATTERY
Half Load Runtime (min.) 8.4 min. (240w)
DC System Voltage (VDC) 12
Battery Recharge Rate (Included
Batteries) 12 hours (10% to 90%)
Internal UPS Replacement Battery
Cartridge <a class="productLink" href="//www.tripplite.com/UPS-Replacement-Battery-Cartridge-Tripp-Lite-APC-Belkin-
Best-Powerware-Liebert-other-UPS~RBC51">RBC51</a>
Battery Access Battery access door
Battery Replacement Description Hot-swappable, user replaceable batteries
Expandable Runtime No
VOLTAGE REGULATION
Voltage Regulation Description Automatic voltage regulation (AVR) maintains line power operation with an input voltage range of 83 to 147
Overvoltage Correction Input voltages between 129 and 147 are reduced by 12%
Undervoltage Correction Input voltages between 83 and 104 are boosted by 14%
USER INTERFACE, ALERTS & CONTROLS
Switches Combination switch controls on/off power status and self-test operation
Audible Alarm Audible alarm indicates power-failure and overload status
LED Indicators 2 LEDs indicate power status and overload/check battery status
SURGE / NOISE SUPPRESSION
UPS AC Suppression Joule Rating 420
UPS AC Suppression Response
Time Instantaneous
UPS Dataline Suppression 1 line TEL/DSL (1 in / 2 out)
EMI / RFI AC Noise Suppression Yes
3 / 5
TRIPP°LITE
PHYSICAL
Installation Form Factors Supported
with Included Accessories Tower; Ultra-compact desktop; Wallmount
Primary Form Factor Desktop
Primary UPS Depth (mm) 178
Primary UPS Height (mm) 102
Primary UPS Width (mm) 305
Shipping Dimensions (hwd / cm) 10.41 x 24.38 x 35.56
Shipping Dimensions (hwd / in.) 4.10 x 9.60 x 14.00
Shipping Weight (kg) 6.67
Shipping Weight (lbs.) 14.70
UPS Housing Material ABS
UPS Power Module Dimensions
(hwd, cm) 10.16 x 30.48 x 17.78
UPS Power Module Dimensions
(hwd, in.) 4 x 12 x 7
UPS Power Module Weight (kg) 6.80
UPS Power Module Weight (lbs.) 15
ENVIRONMENTAL
Operating Temperature Range +32 to +104 degrees Fahrenheit / 0 to +40 degrees Celsius
Storage Temperature Range +5 to +122 degrees Fahrenheit / -15 to +50 degrees Celsius
Relative Humidity 5 to 95%, non-condensing
AC Mode BTU / Hr. (Full Load) 27
AC Mode Efficiency Rating (100%
Load) 98%
COMMUNICATIONS
Communications Interface USB (HID enabled)
PowerAlert Software For local monitoring via the UPS’s built-in communication ports, download PowerAlert Local software at
http://www.tripplite.com/poweralert
Communications Cable USB interface cable included
WatchDog Compatibility Supports Watchdog application, OS and hard-reboot restart options for remote applications
Network UPS Tools Compatibility NUT compatible. See the full list of Tripp Lite NUT compatible UPS systems at
http://www.networkupstools.org/stable-hcl.html?manufacturer=Tripp Lite
LINE / BATTERY TRANSFER
Transfer Time 4 milliseconds (AC to battery) / 1 millisecond (Battery to AC)
4 / 5
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Low Voltage Transfer to Battery
Power (Setpoint) 83
High Voltage Transfer to Battery
Power (Setpoint) 147
SPECIAL FEATURES
Cold Start (Startup in Battery Mode
During a Power Failure) Cold-start operation supported
High Availability UPS Features Hot swappable batteries
Green Energy-Saving Features Greater than 95% efficiency - GREEN UPS
CERTIFICATIONS
UPS Certifications Tested to UL1778 (USA); Tested to CSA (Canada); Tested to NOM (Mexico); Meets FCC Part 15 Category B (EMI)
WARRANTY
Product Warranty Period (U.S. &
Canada) 3-year limited warranty
Product Warranty Period (Latin
America) 3-year limited warranty
Product Warranty Period
(International) 2-year limited warranty
Product Warranty Period (Mexico) 3-year limited warranty
Connected Equipment Insurance
(U.S., Canada & Puerto Rico) $100,000 <a class="insuranceLink" href="//www.tripplite.com/support/insurance-policy">Ultimate Lifetime
Insurance</a>
5 / 5
Products related to this Datasheet
UPS 900VA 480W 12OUT RJ/11