133-9701-801 Spec Datasheet by Cinch Connectivity Solutions Johnson

View All Related Products | Download PDF Datasheet
:owmwm soumoNs a w gvonu Q3019 (0.43) 2X.035 (0.39lj |¢ | 11250 (6135)}; 1 r —,125 (3.18) BODY AND CONTACT .211 (5,36) * #71140 (1102) i— J_l EM ”3,, 2X1040 (1.02) GOLD PLATED Mm Envimnmln
1
INCHES (MILLIMETERS)
CUSTOMER DRAWINGS AVAILABLE UPON REQUEST
End Launch Jack Receptacle - Round Contact
MCX Non-Magnetic RF Connectors
PC Mount
133-9701-801
GOLD PLATED
.068 (1.73)
"A"
.048 (1.22)
"B"
.062 (1.57)
BOARD THICKNESS
ELECTRICAL RATINGS
Impedance: 50 Ohms
Frequency Range: 0-6 GHz
VSWR: (f = GHz) Straight Cabled Right Angle
Connectors Cabled Connectors
RG-316 cable ............................................ 1.13 + .04f 1.07 + .04f
Uncabled receptacles .................................................................................. N/A
Working Voltage: (Vrms maximum)
Connectors for Cable Type Sea Level 70K Feet
RG-316 ............................................................ 335 85
Dielectric Withstanding Voltage: (VRMS minimum at sea level)
Connectors for RG-316, uncabled receptacles ...................................... 1000
Corona Level: (Volts minimum at 70,000 feet)
Connectors for RG-316, uncabled receptacles ........................................ 250
Insertion Loss: (dB maximum, tested at 1 GHz)
Straight cable connectors .................................................................... 0.1 dB
Right angle cable connectors .............................................................. 0.2 dB
Uncabled receptacles ............................................................................... N/A
Insulation Resistance: 10,000 megohms minimum
Contact Resistance: (milliohms maximum)
After
Initial Environmen
tal
Center contact (straight cabled connectors,
uncabled receptacles) ................................................. 5.0 8.0
Center contact (right angle cabled connectors) .............. 5.0 15.0
Outer contact .................................................................. 1.0 1.5
Braid to body ................................................................... 1.0 N/A
RF Leakage: (dB typical tested at 2.5 GHz)
Cable connectors ...................................................................................... -55
Uncabled receptacles ............................................................................... N/A
RF High Potential Withstanding Voltage: (Vrms minimum, tested at 4 and 7
MHz)
Cabled connectors ................................................................................... 700
Uncabled receptacles ............................................................................... 600
MECHANICAL RATINGS
Engagement Design: Compatible with CECC 22220, Series MCX
Engagement Force: 5.6 pounds maximum axial force
Disengagement Force: 8 pounds maximum axial force, 1 pound min.
Contact Retention: 2.3 pounds min. axial force (captivated contacts)
1 inch-ounce min. torque (uncabled receptacles)
euqroT*ecroF laixA:noitneteR elbaC
(pounds) (in-oz)
Connectors for RG316 ......................................... 20 N/A
Connectors for RG316DS .................................... 25 N/A
* or cable breaking strength whichever is less.
ENVIRONMENTAL RATINGS (Meets or exceed the applicable paragraph of
MIL-PRF-39012)
Durability: 500 cycles minimum
Temperature Range: - 65°C to + 165°C
Thermal Shock: MIL-STD-202, Method 107, Condition F
Corrosion: MIL-STD-202, Method 101, Condition B
Shock: MIL-STD-202, Method 213, Condition B
Vibration: MIL-STD-202, Method 204, Condition B
Moisture Resistance: MIL-STD-202, Method 106
SPECIFICATIONS
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com

Products related to this Datasheet

CONN MCX JACK STR 50OHM EDGE MNT