105-1044-001 Spec Datasheet by Cinch Connectivity Solutions Johnson
View All Related Products | Download PDF Datasheetcinch
cuMNEnvav wwnum
a be‘ group
£54 naen
—---.49& (may .DAS um
ml (0.19) mm
.ml VD.1‘3)M\N—-l '— ml 10.15» MAX
‘—
9} J72 \4.37) 12 .l72 '43?)
J_
105-1044—001 Green
R .ols (0.40 R .016 m.4n
MOUNTING HOLE OPTIONS
INCHES (MILLIMETERS)
CUSTOMER DRAWINGS AVAILABLE UPON REQUEST
Tip Jacks
Insulated Standard: Rib-Loc® Type
SPECIFICATIONS
Contact: Brass body per QQ-B-626D with
wrap around beryllium copper
spring per QQ-C-553
Finish: Silver
Body: Nylon 6/6 per ASTM D4066
Panel Thickness: Up to .375 (9.05)
RATINGS
Current: 5 amps
Breakdown Voltage: 3500 Vrms minimum
Contact Resistance: 0.005 ohms maximum
Adjacent Jack C: 1 pF nominal
For Standard Tip Plug: .080 (2.00) Diameter
FEATURES:
• Machined contact with turret terminal
• Installs by pressing into mounting hole, no mounting hardware required
• Closed entry blocks access or probes greater than .085 (2.16)
• Nylon UL approved for self extinguishing
105-1044-001 Green
SILVER PLATING
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com
Products related to this Datasheet
CONN TIP JACK TURRET GREEN