105-0301-001 Spec Datasheet by Cinch Connectivity Solutions Johnson
View All Related Products | Download PDF Datasheet
105-0301 001
While
cinch
- cuMNEnvav mumum
o be‘ gvour)
(a Jsl (mum ——,a75 (22.23wflk3m4 “2.294-
% .nso 42.03!
INCHES (MILLIMETERS)
CUSTOMER DRAWINGS AVAILABLE UPON REQUEST
Tip Plug
Insulated: Solderless Type
SPECIFICATIONS
Contact: Brass per QQ-B-626D
Finish: Nickel
Insulated Handle: Nylon 6/6 per ASTM D4066
RATINGS
Current: 10 amps
Breakdown Voltage: 3500 Vrms minimum =
Contact Resistance: 0.010 ohms maximum
For Standard Tip Jack: .080 (2.00) Diameter
FEATURES:
• Recessed head to reduce shock hazard
• Accepts wire sizes up to 16 gauge
• Nylon UL approved for self extinguishing
105-0301-001 White
NICKEL PLATING
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com
Products related to this Datasheet
CONN TIP PLUG SOLDERLESS WHITE
CONN TIP PLUG SOLDERLESS BLUE