SR2.5, SRD4-800 Datasheet by On Shore Technology Inc.
View All Related Products | Download PDF DatasheetTERMINAL BLOCKS
o
o
°.°
e
6
fi
mun/nu mum mg,” n “my“ mun/nu m“ A:
?ypl tun-M awed In» (m-uu wmv
SID 4-800 41025.2 beige 80 SR 2.5 41296.2 beige 100
SR 2.5 412965 blue 100
WWscmm Sawgelll,
It'll." W
u an m—vu I“ III. as: mm m:
an 94m in 94m
mam boov am! mm mm emu-p mv wov 750v Ioov
mom-o MAMIZ MA MA MA men-1 zouwsu “A In In
In In! (In: soa— In me (In: sun».
sum-(nu) 0.14.- umw) 0.24 —'
Whale“) 0.24mr wmmnm 0.1-2.5 —'
Vthin men-u unsa- "16224!
W rs 32 vs :5 W I: 32 TS as
mm (-1 mum ammo hum...) «um «um
saw-unn- 9- what. In
m/eoov 21591 beige zu find We msm $313233“ so
hlfilllfim mum 22%}? so
mm m: 25an beige mo
Emma-h- muss, 532mm: mum
sax/w mm 5“ “W mun/st mm 5"
exam/x manage ms/z/x 1am beige
ES ss/x/sr mu 5" W M" ES as/K/SI zam 5“
mum noise so 1mm mas/13 mso so
rsza zoom 2a 151 flog ma mm m
mu
(mum sleeve
Saw
Wumingiugmerm) Am mm so
mum-#1) um 1113.0 50
mm wafer-wringing ssxmsm zuaou um
am In 25m so
(ms-mm 0: man so
om m 15m.» to
(1mm om 25m to
Products related to this Datasheet
CONN TERM BLK FEED THRU 14-22AWG