Product Construction
3
Electroplating/Anodizing Tape
484 • 484L
Technical Data May 2017
Product Description 3M™ Electroplating/Anodizing Tape 484 is a conformable and abrasion
resistant vinyl tape for masking various surfaces during electroplating
and anodizing operations. A linered version, 484L, is available for die
cutting and large part application.
Product Construction
Backing
Adhesive
Color
Standard Roll Length
Translucent vinyl
Rubber
Yellow brown
36 yds. (33 m)
Typical
Physical
Properties
Note: The following technical information and data should be considered
representative or typical only and should not be used for specification
purposes.ASTM Test Method
Adhesion to Steel:
22 oz./in. width (24 N/100 mm)
D-3330
Tensile Strength at Break:
23 lbs./in. width (402 N/100 mm)
D-3759
Elongation at Break:
220%
D-3759
Backing Thickness:
5.6 mils (0.14 mm)
D-3652
Total Tape Thickness:
6.7 mils (0.17 mm)
D-3652
Liner Thickness:
6.2 mils (0.16 mm)
D-3652
Temperature Use Range
Up to 170°F (77°C)
Features • Excellent resistance to most chemicals used in electroplating/anodizing
operations.
• Prolonged exposure of tape to elevated bath temperatures, including
hot caustics, above 170°F (77°C) may cause weakening of the adhesive
bond.
• Resists most common solvents, care should be taken to avoid ketones,
chlorinated hydrocarbons, and esters, found in many lacquer thinners,
degreasers, paint strippers, etc. which may cause the tape backing to
swell or curl.
• Tape can be used at oven temperatures up to 220°F (104°C) for 30
minutes with clean removal.
• Linered version allows pieces to be custom cut to fit unique shapes. The
liner also allows easy handling of 484 tape for large surface applications.
• Can be certified to US Government Commercial Item Description
Standard A-A 1689B, Type 1, Class 1.
Application Ideas • Mask various surfaces during electroplating and anodizing.
3M™ Electroplating/Anodizing Tape
484 • 484L
Storage Store under normal conditions of 60° to 80°F (16° to 27°C) and 40 to
60% R.H. in the original carton.
Shelf Life To obtain best performance, use this product within 18 months
from date of manufacture.
Technical
Information
The technical information, guidance, and other statements contained in this document or otherwise
provided by 3M are based upon records, tests, or experience that 3M believes to be reliable, but the
accuracy, completeness, and representative nature of such information is not guaranteed. Such
information is intended for people with knowledge and technical skills sufficient to assess and apply
their own informed judgment to the information. No license under any 3M or third party intellectual
property rights is granted or implied with this information.
Product Selection
And Use
Many factors beyond 3M’s control and uniquely within user’s knowledge and control can affect the
use and performance of a 3M product in a particular application. As a result, customer is solely
responsible for evaluating the product and determining whether it is appropriate and suitable for
customer’s application, including conducting a workplace hazard assessment and reviewing all
applicable regulations and standards (e.g., OSHA, ANSI, etc.). Failure to properly evaluate, select,
and use a 3M product and appropriate safety products, or to meet all applicable safety regulations,
may result in injury, sickness, death, and/or harm to property.
Warranty,
Limited
Remedy, and
Disclaimer
Unless a different warranty is specifically stated on the applicable 3M product packaging or product
literature (in which case such warranty governs), 3M warrants that each 3M product meets the
applicable 3M product specification at the time 3M ships the product. 3M MAKES NO OTHER
WARRANTIES OR CONDITIONS, EXPRESS OR IMPLIED, INCLUDING, BUT NOT LIMITED TO, ANY
IMPLIED WARRANTY OR CONDITION OF MERCHANTABILITY, FITNESS FOR A PARTICULAR
PURPOSE, OR ARISING OUT OF A COURSE OF DEALING, CUSTOM, OR USAGE OF TRADE. If a
3M product does not conform to this warranty, then the sole and exclusive remedy is, at 3M’s
option, replacement of the 3M product or refund of the purchase price.
Limitation of Liability Except for the limited remedy stated above, and except to the extent prohibited by law, 3M will not be
liable for any loss or damage arising from or related to the 3M product, whether direct, indirect,
special, incidental, or consequential (including, but not limited to, lost profits or business opportunity),
regardless of the legal or equitable theory asserted, including, but not limited to, warranty, contract,
negligence, or strict liability.
ISO 9001
This Industrial Adhesives and Tapes Division product was manufactured under a 3M quality system registered to ISO 9001 standards.
Industrial Adhesives and Tapes Division
3M Center, Building 225-3S-06 St.
Paul, MN 55144-1000
800-362-3550 • 877-369-2923 (Fax)
www.3M.com/industrial
3M is a trademark of 3M Company.
Printed in U.S.A.
©3M 2017 E 70-0709-5022-8 (5/17)
Products related to this Datasheet
TAPE ELECTROPLATING 1/2"X 5YD
TAPE ELECTROPLATING TAN 2"X 36YD
TAPE ELECTROPLATING TAN 1"X 5YDS
TAPE ELECTROPLATING TAN 2"X 5YDS
TAPE ELECTROPLATING TAN 12"X 5YD
TAPE ELECTROPLATING TAN 1"X 36YD
TAPE ELECTROPLATING 1/2"X 36YD
TAPE ELECTROPLATING 3/4"X 36YD
TAPE ELECTROPLATING TAN 3"X 5YDS
TAPE ELECTROPLATNG TAN 3/4"X 5YD
TAPE ELECTROPLATING TAN 6"X 5YDS
TAPE ELECTROPLATING TAN 4"X 5YDS