3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Wiremount Plug
.100" × .100" Connector for .050" Pitch Cable 4600 Series
• Shrouded to protect against physical and chemical
pin damage
• Open or closed end covers available
• Optional ejector latches
• Accepts flat cable or discrete wire
• Military (with 3518 polarizing key) and centerbump
polarization available
• Optional mounting flanges
• Optional metal strain relief
• RoHS Compliant. See the Regulatory Information
Appendix (RIA) in the “RoHS Compliance” section
of www.3Mconnectors.com for compliance
information (RIA E1 & C1 apply)
Date Modified: March 21, 2012 TS-0086-C
Sheet 1 of 4
Physical
Insulator:
Material: Glass Filled Polyester (PBT)
Flammability: UL 94V-0
Color: Gray
Contact:
Material: Copper Alloy
Plating:
Underplating and U-Slot: 100 µ" [ 2.54 µm ] Nickel
Wiping Area: 30 µ" [ 0.76 µm ] Gold
Wire Accommodation: 26 and 28 AWG Solid and Stranded
Marking: 3M Logo, Part Identification Number, and Contact Position Numbers
Electrical
Current Rating: 1 A
Insulation Resistance: > 1 × 109 Ω at 500 VDC
Withstanding Voltage: 1,000 VRMS at Sea Level
Environmental
Temperature Rating: -55ºC to +105ºC
UL File No.: E68080
S‘ofled Mount nnnnnnn
XXXXXXXX
“SN
GXX XXXX elief
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Wiremount Plug
.100" × .100" Connector for .050" Pitch Cable 4600 Series
TS-0086-C
Sheet 2 of 4
Ordering Information
46XX - XXXX
C
Contact Quantity:
See Table
Contact Quantity:
See Table
Body Style:
0 = w/Mounting Flange (Standard)
(RIA E1 & C1 Apply)
1 = w/o Mounting Flange (RIA E1 & C1 Apply)
5 = Mounting Flanges w/ Threaded Insert from
Socket mating side (RIA E5 & C3 Apply)
Cover Style:
6 = Open End (Daisy
Chaining/Bussing
- Standard)
7 = Closed End (End
Cable Termination)
Ejector/Latch System:
0 = None (Standard)
2 = Short Ejector Latch
(3505-16)
3 = Long Ejector Latch
(3505-17)
7 = Universal Ejector
Latch (3505-21)
Polarization:
0 = for Contact Qty 14
to 64
0 = for Notch C on 10
Position
5 = for Notch B on 10
Position
Nonconductive Transfer
Adhesive with Liner
.16
[ 4.1 ]
.235
[ 5.97 ]
Notch B
See Table
Optional
Ejector/Latch
.33
[ 8.4 ]
.155 ± .010
[ 3.94 ]
See
Detail A
A
C
A'
B
.100 Ref
[ 2.54 ]
Optional
Mounting
Flange
.100 Ref
[ 2.54 ] .25
[ 6.4 ]
.025 Sq Typ
[ 0.64 ] Position 1
.165
[ 4.19 ]
Threaded Mounting Flange
46XX-XXX5
Detail A
#4-40 x .14 [3.6] Long
Threaded Insert
Torque Spec: 3-5 in/lb
R .06
[ 1.5 ]
Slotted Mounting Flange
46XX-XXX0
D
I
Position 1
Orientation
Triangle
.17
[ 4.3 ]
.24
[ 6.1 ]
.25 Ref
[ 6.4 ]
H Ref
.050 Ref
[ 1.27 ]
.525
[ 13.34 ]
Notch A
See Table
and Note 2
Notch C
See Table
and Note 2
.050 Typ
[ 1.27 ]
Optional Closed
End Cover
46XX
.25 [ 6.4 ]
Position 2
Inch
[mm]
Tolerance Unless Noted
.0 .0 .000
inch ±.1 ±.01 ±.005
[ ] Dimensions for Reference Only
Assembly tools: 3M™ Press, 3640 (or equivalent) ; 3M™ Locator Plate, 3443-96; 3M™ Platen, 3442-9
Strain Relief
(Order Separately)
3448 - 46XX
A U pm m ’
Order Segaramy) Stram Rehef
37M Pa" N° 351a Matenal. Gra G‘ass Flued Pol esler
E actor/Latch
H‘
3505716 7
w 3505 17
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Wiremount Plug
.100" × .100" Connector for .050" Pitch Cable 4600 Series
TS-0086-C
Sheet 3 of 4
Notes:
The distance from the strain relief to the connector is equal to .04 [ 1.0 ] plus the cable thickness.
Table 1
Pin Qty Dimensions Polarizing
Notches Provided
A A' B C D E
10 1.50 [ 38.1 ] 0.90 [ 22.9 ] 0.71 [ 18.0 ] 1.20 [ 30.5 ] 0.77 [ 19.6 ] 0.85 [ 21.6 ] B or C (See Note 1)
14 1.70 [ 43.2 ] 1.10 [ 27.9 ] 0.91 [ 23.1 ] 1.40 [ 35.6 ] 0.97 [ 24.6 ] 1.05 [ 26.7 ] BC
16 1.80 [ 45.7 ] 1.20 [ 30.5 ] 1.01 [ 25.7 ] 1.50 [ 38.1 ] 1.07 [ 27.2 ] 1.15 [ 29.2 ] ABC
20 2.00 [ 50.8 ] 1.40 [ 35.6 ] 1.21 [ 30.7 ] 1.70 [ 43.2 ] 1.27 [ 32.3 ] 1.35 [ 34.3 ] ABC
24 2.20 [ 55.9 ] 1.60 [ 40.6 ] 1.41 [ 35.8 ] 1.90 [ 48.3 ] 1.47 [ 37.3 ] 1.55 [ 41.9 ] ABC
26 2.30 [ 58.4 ] 1.70 [ 43.2 ] 1.51 [ 38.4 ] 2.00 [ 50.8 ] 1.57 [ 39.9 ] 1.65 [ 46.9 ] ABC
30 2.50 [ 63.5 ] 1.90 [ 48.3 ] 1.71 [ 43.4 ] 2.20 [ 55.9 ] 1.77 [ 45.0 ] 1.85 [ 47.1 ] ABC
34 2.70 [ 68.6 ] 2.10 [ 53.3 ] 1.91 [ 48.5 ] 2.40 [ 61.0 ] 1.97 [ 50.0 ] 2.05 [ 52.1 ] ABC
36 2.80 [ 71.1 ] 2.20 [ 55.9 ] 2.01 [ 51.1 ] 2.50 [ 63.5 ] 2.07 [ 52.6 ] 2.15 [ 54.6 ] ABC
40 3.00 [ 76.2 ] 2.40 [ 61.0 ] 2.21 [ 56.1 ] 2.70 [ 68.6 ] 2.27 [ 57.7 ] 2.35 [ 59.7 ] ABC
50 3.50 [ 88.9 ] 2.90 [ 73.7 ] 2.71 [ 68.8 ] 3.20 [ 81.3 ] 2.77 [ 70.4 ] 2.85 [ 72.4 ] ABC
60 4.00 [ 101.6 ] 3.40 [ 86.4 ] 3.21 [ 81.5 ] 3.70 [ 94.0 ] 3.27 [ 83.1 ] 3.35 [ 85.1 ] ABC
64 4.20 [ 106.7 ] 3.60 [ 91.4 ] 3.41 [ 86.6 ] 3.90 [ 99.1 ] 3.47 [ 88.1 ] 3.55 [ 90.2 ] ABC
.043
[ 1.09 ]
.115
[ 2.92 ]
.200
[ 5.08 ]
.162
[ 4.11 ]
G
.177
[ 4.50 ]
Ejector/Latch
Material: Gray Glass Filled Polyester
.043
[ 1.09 ]
.115
[ 2.92 ]
.200
[ 5.08 ]
.100
[ 2.54 ]
Strain Relief
Material .012" [ 0.30 ] Thick
Stainless Steel
.27
[ 6.9 ]
.24
[ 6.1 ]
E
Polarizing Key
(Order Separately)
Material: Gray Glass Filled Polyester
.02
[ 0.5 ]
.09
[ 2.3 ]
.04
[ 1.0 ]
(See Note)
Breakaway Tab
3518
.34 Ref
[ 8.6 ]
.15
[ 3.8 ]
3M Part No 3518
F
3505-213505-16
3505-17
Table 2
Ejector/Latch
Option
Part
Number
Dimensions
F G H I
Short 3505-16 .335 [ 8.51 ] .726 [ 18.44 ] 0.92 [ 23.4 ] .41 [ 10.4 ]
Long 3505-17 .484 [ 12.29 ] .875 [ 22.23 ] 1.07 [ 27.2 ] .56 [ 14.2 ]
Universal 3505-21 .484 [ 12.29 ] .809 [ 20.55 ] 1.01 [ 25.65 ] .56 [ 14.2 ]
W W
fix ‘ I’\ W ‘ l7
mm ‘ ww—v—r
Rear Moum Pane‘ Culoul
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Wiremount Plug
.100" × .100" Connector for .050" Pitch Cable 4600 Series
TS-0086-C
Sheet 4 of 4
Notes:
1. Accepts #4 pan head machine screw.
2. For a rear mount plug connector with Ejector/Latches the recommended maximum panel thickness is .125 [ 3.18 ].
3. Without polarizing tabs .340 [ 8.64 ].
Table 3
Contact
Quantity
3M Part Number
Series
Dimension A Dimension B
10 4610 1.200 [ 30.48 ] 0.945 [ 24.00 ]
14 4614 1.400 [ 35.56 ] 1.145 [ 29.08 ]
16 4616 1.500 [ 38.10 ] 1.245 [ 31.62 ]
20 4620 1.700 [ 43.18 ] 1.445 [ 36.70 ]
24 4624 1.900 [ 48.26 ] 1.645 [ 41.78 ]
26 4626 2.000 [ 50.80 ] 1.745 [ 44.32 ]
30 4630 2.200 [ 55.88 ] 1.945 [ 49.40 ]
34 4634 2.400 [ 60.96 ] 2.145 [ 54.48 ]
36 4636 2.500 [ 63.50 ] 2.245 [ 57.02 ]
40 4640 2.700 [ 68.58 ] 2.445 [ 62.10 ]
50 4650 3.200 [ 81.28 ] 2.945 [ 74.80 ]
60 4660 3.700 [ 93.98 ] 3.445 [ 87.50 ]
64 4664 3.900 [ 99.06 ] 3.645 [ 92.58 ]
Rear Mount Panel Cutout
.400 Min
[ 10.16 ]
R .018 Max
[ 0.46 ]
.125
[ 3.18 ]
(See Note 1)
.170
[ 4.32 ]
.450 Min
[ 11.43 ]
.370
[ 9.40 ]
(See Note 3)
Polarizing
Tabs
This Side
B A
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2012. All rights reserved.
RIA-2217B-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnectors.com
3M is a trademark of 3M Company.
Products related to this Datasheet
LOCK EJECTOR HOOKS - SHORT
CONN PLUG 10P IDC 26-28AWG GOLD
CONN PLUG 10P IDC 26-28AWG GOLD
STRAIN RELIEF 10 POS
CONN UNIV EJECTOR LATCH FOR PLUG
LOCK EJECTOR HOOKS - LONG
CONN PLUG 10P IDC 26-28AWG GOLD
CONN PLUG 20P IDC 26-28AWG GOLD
CONN PLUG 10P IDC 26-28AWG GOLD
CONN PLUG 10P IDC 26-28AWG GOLD
STRAIN RELIEF 36 POS
CONN PLUG 50P IDC 26-28AWG GOLD
CONN PLUG 50P IDC 26-28AWG GOLD
CONN PLUG 16P IDC 26-28AWG GOLD
CONN PLUG 16P IDC 26-28AWG GOLD
CONN PLUG 10P IDC 26-28AWG GOLD
STRAIN RELIEF 16 POS
CONN PLUG 14P IDC 26-28AWG GOLD
CONN PLUG 40P IDC 26-28AWG GOLD
CONN PLUG 14P IDC 26-28AWG GOLD
CONN PLUG 16P IDC 26-28AWG GOLD
CONN PLUG 36P IDC 26-28AWG GOLD
CONN PLUG 20P IDC 26-28AWG GOLD
CONN PLUG 34P IDC 26-28AWG GOLD
CONN PLUG 14P IDC 26-28AWG GOLD
CONN PLUG 24P IDC 26-28AWG GOLD
CONN PLUG 26P IDC 26-28AWG GOLD
STRAIN RELIEF 14 POS
CONN PLUG 34P IDC 26-28AWG GOLD
STRAIN RELIEF 20 POS