opulent
americas
Performance
Cree XHP35 LEDs
Opulent Americas • 807 Spring Forest Road, Suite 900 Raleigh, NC 27609 • 919.407.8322 • info@opulent-americas.com Opulent-Americas.com
MOD BLOCK - 2X6 Performance
IP67-Rated Module built with Cree XHP35 LEDs
Introducing the Opulent Americas IP67 rated LED heat sink module using Cree XHP35 Extreme High Power LEDs. This
Opulent Americas module is engineered to bring high quality lighting systems to market faster with fewer LEDs, higher
reliability, and a lower system cost. This module is a robust, flexible, and versatile building block for any number of
lighting systems such as high bay, low bay, parking, and stadium lighting.
Interlocking Technology to Add More Modules
Primary Applications
Canopy
Garage
Portable
High bay
High Mast
Streetlight
Stadium
Architectural
RoHS
Features and Benefits
• IP67 Protection – Self-contained module
for outdoor applications or other difficult
environments
• Optical Flexibility – a variety of off-the-shelf
optical patterns are available
• Integrate Further – Easy to add multiple
modules through our interlocking technology
• Easy Mounting – designed for quick
mounting to a housing or bracket
• Performance – industry leading lumen
density and lumens per pound
• Certifications – RoHS compliant
• Custom - private label or design changes available
Last Modified: 11/16/17
@& opu‘ent
For support on Cree LED Modules, visit Opulent-Americas.com/support
Order Code Formatting
2
MOD BLOCK - 2X6 Performance Specifications
Series - Color
Temperature
Color Rendering
Index - Optic
(1)
- Cable Type - Internal
Code
MP26T1 -C19 - XHP35 Mod Block 27 - 2700K 70 - 70 CRI S 1 - Cable Pigtail XX
30 - 3000K 80 - 80 CRI M 2 - Waterproof
M15 Cable
40 - 4000K 90 - 90 CRI W
50 - 5000K WWW
57 - 5700K T2
T3
T4
T5
DWC
(1)More optical patterns available upon request *See Page 5
for Photometric
Distributions
@& opu‘ent
For support on Cree LED Modules, visit Opulent-Americas.com/support
3
Ratings
Parameter Unit Rating
Operating Temperature °C -40 to +40
Weight G 1332
Ordering Information
Part Number CCT CRI Binning Forward
Voltage (V)
Current
(mA)
Typical
Luminous
Flux (lm)
Efficacy
Nominal
(lm/W)
Watts (W)
MP26T1-C19-5770-x
5700K 70 5-Step 46.1 1050 7512 155 48.4
5700K 70 5-Step 46.7 1500 9856 140 70.0
5700K 70 5-Step 47.2 2100 12286 124 99.2
MP26T1-C19-5070-x
5000K 70 5-Step 46.1 1050 7512 155 48.4
5000K 70 5-Step 46.7 1500 9856 140 70.0
5000K 70 5-Step 47.2 2100 12286 124 99.2
MP26T1-C19-4070-x
4000K 70 5-Step 46.1 1050 6980 144 48.4
4000K 70 5-Step 46.7 1500 9158 130 70.0
4000K 70 5-Step 47.2 2100 11416 115 99.2
Product performance based on 25°C ambient temperature.
All values shown above are typical.
MOD BLOCK - 2X6 Performance Specifications
Performance Groups – Chromaticity
5-Step Binning
CCT
Center Point Major Axis Minor Axis
Rotation Angle (°)
X Y a b
5700K 0.3287 0.3417 0.01230 0.00600 72.0
5000K 0.3447 0.3553 0.01400 0.00520 65.0
4000K 0.3818 0.3797 0.001420 0.00550 61.5
’Fmducl peflmmance based on 25%: ambient temperamre
{g}; opu‘ent
amenw
For support on Cree LED Modules, visit Opulent-Americas.com/support
4
MOD BLOCK - 2X6 Performance Specifications
Performance Characteristics
*Product performance based on 25°C ambient temperature
0
2000
4000
6000
8000
10000
12000
1050 1400 1750 2100
Lumens
Drive Current, (mA/unit)
Lumens vs. Drive Current
0
10
20
30
40
50
60
70
80
90
1050 1400 1750 2100
Solder Point Temp (Tsp)
Drive Current, (mA/unit)
Tsp vs. Drive Current
0
20
40
60
80
100
120
140
160
180
1050 1400 1750 2100
Efficacy (Lm/W)
Drive Current, (mA/unit)
Efficacy vs. Drive Current
40
50
60
70
80
90
100
1050 1400 1750 2100
Power (W)
Drive Current, (mA/unit)
Power vs. Drive Current
45
50
55
60
65
70
75
80
85
90
3000 4000 5000 6000 7000 8000 9000 10000 11000 12000
Solder Point Temp (Tsp)
Lumens
Tsp vs. Lumens
T2 - \ESNA Type II
T3- \ESNA Type III
opu‘ent
For support on Cree LED Modules, visit Opulent-Americas.com/support
5
Photometric Distributions
S - Spot
High Bay Series
M - Medium
High Bay Series
W - Wide
High Bay Series
WWW - Very Wide
High Bay Series
MOD BLOCK - 2X6 Performance Specifications
T2 - IESNA Type II
Roadway Series
T3 - IESNA Type III
Roadway Series
T4 - IESNA Type IV
Roadway Series
T5 - IESNA Type V Square
Roadway Series
DWC - Universal Type III Medium
Roadway Series
BX 6732 UNC Thm \__
' \ \¥4X 6732 UNC ,,
2x 9: 147 Thru ‘ w" me)
For #8732 Se\( popmg Screw
{g}: opu‘ent
For support on Cree LED Modules, visit Opulent-Americas.com/support
6
8.00
6X 6-32 UNC Thru
7.50
2.125
1.063
2X
.147 Thru
For #8-32 Self Tapping Screw
4.05
3.70
3.25
.50
4X 6-32 UNC
.276
Both Sides
2.80
.20
4.37
Mechanical Dimensions
MOD BLOCK - 2X6 Performance Specifications
Cable Specs:
Cable Length: 20”
Cable OD: .288”
Wire Gauge: 18AWG
Wire Colors: White (+), Black (-)
Wire Voltage Rating: 300V
Wire Temperature Rating: 105°C
Products related to this Datasheet
MOD BLOCK XHP35 4000K RECTANGLE
MOD BLOCK XHP35 5000K RECTANGLE
MOD BLOCK XHP35 4000K RECTANGLE
MOD BLOCK XHP35 5000K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE
MOD BLOCK XHP35 2700K RECTANGLE