Extended Flex Life
Flat Cable
Properties
Part Number
Application
Conductor spacing (mm)
Conductor type
Conductor size
Insulation material
Colour
First conductor marking
Insulation resistance (Ω / 3m)
Conductor quantity
Length (m)
Impedance (Ω) unbalanced
Capacitance (pF/m) unbalanced
Inductance (µH/m) unbalanced
Propagation delay (ns/m) unbalanced
Voltage rating (v)
Temperature rating (°C)
APPROVALS
3319-XX
High flex life application
1.27
19 strands
silver plated
copper
28 AWG
PVC
Black
Grey
> 1 x 1010
10, 14, 16, 20, 26,
34, 40, 50, 64
30.48
107
43.6
0.49
4.66
300
-20 +105
UL E42769/
2651
CSA option
LL53649
Products related to this Datasheet
CBL RIBN 10COND 0.050 BLACK 100'
CBL RIBN 16COND 0.050 BLACK 100'
CBL RIBN 6COND 0.050 BLACK 100'
CBL RIBN 20COND 0.050 BLACK 100'
CBL RIBN 14COND 0.050 BLACK 100'
CBL RIBN 14COND 0.050 BLACK 100'
CBL RIBN 30COND 0.050 BLACK 100'
CBL RIBN 20COND 0.050 BLACK 100'
CBL RIBN 40COND 0.050 BLACK 100'
CBL RIBN 10COND 0.050 BLACK 300'
CBL RIBN 10COND 0.050 BLACK 300'
CBL RIBN 25COND 0.050 BLACK 100'
CBL RIBN 10COND 0.050 BLACK 5'
CBL RIBN 24COND 0.050 BLACK 100'
CBL RIBN 26COND 0.050 BLACK 100'
CBL RIBN 26COND 0.050 BLACK 300'
CBL RIBN 10COND 0.050 BLACK 25'
CBL RIBN 6COND 0.050 BLACK 5'
CBL RIBN 50COND 0.050 BLACK 100'
CBL RIBN 60COND 0.050 BLACK 100'
CBL RIBN 8COND 0.050 BLACK 300'
CBL RIBN 20COND 0.050 BLACK 50'
CBL RIBN 50COND 0.050 BLACK 100'
CBL RIBN 10COND 0.050 BLACK 10'
CBL RIBN 10COND 0.050 BLACK 25'
CBL RIBN 10COND 0.050 BLACK 50'
CBL RIBN 14COND 0.050 BLACK 10'
CBL RIBN 14COND 0.050 BLACK 25'
CBL RIBN 14COND 0.050 BLACK 5'
CBL RIBN 14COND 0.050 BLACK 50'