Chip Monolithic Cap. Part Numbering Datasheet by Murata Electronics
View All Related Products | Download PDF DatasheetDDDDDDCIDCID
o Part Numbering
(Part Number)
2
1Product ID 2Series
Chip Multilayer Ceramic Capacitors for Automotive
GC
GG
GR
GX
KC
3
B
D
E
G
J
M
Q
D
M
T
T
3
A
M
High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive
Ni Plating + Pd Plating termination Conductive Glue Mounting Chip Multilayer Ceramic Capacitors for Automotive
MLSC Design Chip Multilayer Ceramic Capacitors for Automotive
Soft Termination MLSC Design Chip Multilayer Ceramic Capacitors for Automotive
AgPd Termination Conductive Glue Mounting Chip Multilayer Ceramic Capacitors for Automotive
Soft Termination Chip Multilayer Ceramic Capacitors for Automotive
Chip Multilayer Ceramic Capacitors for Automotive
High Q Chip Multilayer Ceramic Capacitors for Automotive
Water Repellent MLSC Design Chip Multilayer Ceramic Capacitors for Automotive
Water Repellent Chip Multilayer Ceramic Capacitors for Automotive
AEC-Q200 Compliant Chip Multilayer Ceramic Capacitors for Infotainment
AEC-Q200 Compliant Water Repellent Chip Multilayer Ceramic Capacitors for Infotainment
High Effective Capacitance & High Allowable Ripple Current Metal Terminal Type Multilayer Ceramic Capacitors for Automotive
Safety Standard Certified Metal Terminal Type Multilayer Ceramic Capacitors for Automotive
Metal Terminal Type Multilayer Ceramic Capacitors for Automotive
Product ID Code Series
GC
1
M
3
18
4
8
5
R7
6
1H
7
102
8
K
9
A37
3Chip Dimension (L x W)
:
D
Code
0.6 x 0.3mm
1.0 x 0.5mm
1.6 x 0.8mm
2.0 x 1.25mm
3.2 x 1.6mm
3.2 x 2.5mm
4.5 x 3.2mm
5.7 x 5.0mm
Dimension (L x W)
0201
0402
0603
0805
1206
1210
1812
2220
EIA
03
15
18
21
31
32
43
55
B
C
D
E
M
N
Q
X
1.25mm
1.6mm
2.0mm
2.5mm
1.15mm
1.35mm
1.5mm
Depends on individual standards.
A1.0mm
4Height Dimension (T) (Except KCp)
Code
2
3
5
6
8
9
0.2mm
0.3mm
0.5mm
0.6mm
0.8mm
0.85mm
Dimension (T)
4Height Dimension (T) (KCp Only)
Code
L
R
Q
T
V
W
2.8mm
3.6mm
3.7mm
4.8mm
6.2mm
6.4mm
Dimension (T)
Continued on the following page.
DDEIDEIEICIDCID
\ i
(Part Number)
2
GC
1
M
3
18
4
8
5
R7
6
1H
7
102
8
K
9
A37
:
D
7Capacitance
Expressed by three-digit alphanumerics. The unit is pico-farad
(pF). The first and second figures are significant digits, and the
third figure expresses the number of zeros that follow the two
numbers.
If there is a decimal point, it is expressed by the capital letter "R."
In this case, all figures are significant digits.
If any letter, other than "R" is included, this indicates the specific
part number is a non-standard part.
R50
1R0
100
103
Ex.)
0.50pF
1.0pF
10pF
10000pF
Code Capacitance
6Rated Voltage
0E
0G
0J
1A
1C
1E
YA
1H
1J
1K
2A
2E
2W
2J
3A
MF
-
-
EC
ED
EE
EF
EG
EH
-
-
EL
-
LP
LQ
-
-
DC2.5V
DC4V
DC6.3V
DC10V
DC16V
DC25V
DC35V
DC50V
DC63V
DC80V
DC100V
DC250V
DC450V
DC630V
DC1kV
X1/Y2: AC250V
(Safety Standard Certified Type MF)
Code
Standard
Product
Voltage Derated
Product
Rated Voltage
5Temperature Characteristics
Code
Temperature
Characteristic Codes
Public
STD Code
Reference
Temperature
Temperature Characteristics Capacitance Change Each Temperature (%)
Capacitance Change
or Temperature
Coefficient
Operating
Temperature
Range –55°C
Max.
*4 –10°C
Temperature
Range Min. Max. Min. Max. Min.
CHA
CH
CJ
CK
C0G
X8G
U2J
ZLM
X7S
X6S
X7T
X8L
X8M
X9M
R *1
X5R
X7R
X8R
*2
JIS
JIS
JIS
EIA
*2
EIA
*2
EIA
EIA
EIA
*2
*2
*2
JIS
EIA
EIA
EIA
20°C
20°C
20°C
20°C
25°C
25°C
25°C
20°C
25°C
25°C
25°C
25°C
25°C
25°C
20°C
25°C
25°C
25°C
0C
2C
3C
4C
5C
5G
7U
9E
C7
C8
D7
L8
M8
M9
R1
R6
R7
R9
20 to 150°C
20 to 125°C
20 to 125°C
20 to 125°C
25 to 125°C
25 to 150°C
25 to 125°C
*3
–55 to –40°C
–40 to 20°C
20 to 85°C
85 to 125°C
–55 to 125°C
–55 to 105°C
–55 to 125°C
–55 to 150°C
–55 to 150°C
–55 to 200°C
–55 to 125°C
–55 to 85°C
–55 to 125°C
–55 to 150°C
0±60ppm/°C
0±60ppm/°C
0±120ppm/°C
0±250ppm/°C
0±30ppm/°C
0±30ppm/°C
–750±120ppm/°C
–4700+1000/–2500ppm/°C
–5350±750ppm/°C
–4700±500ppm/°C
–4700+2000/–1000ppm/°C
±22%
±22%
+22%, –33%
+15%, –40%
+15%, –50%
+15%, –50%
±15%
±15%
±15%
±15%
–55 to 150°C
–55 to 125°C
–55 to 125°C
–55 to 125°C
–55 to 125°C
–55 to 150°C
–55 to 125°C
–55 to 125°C
–55 to 125°C
–55 to 105°C
–55 to 125°C
–55 to 150°C
–55 to 150°C
–55 to 200°C
–55 to 125°C
–55 to 85°C
–55 to 125°C
–55 to 150°C
0.82
0.82
1.37
2.56
0.58
0.58
8.78
-
-
-
-
-
-
-
-
-
-
-
-
-
-
–0.45
–0.45
–0.9
–1.88
–0.24
–0.24
5.04
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0.49
0.49
0.82
1.54
0.4
0.4
6.04
-
-
-
-
-
-
-
-
-
-
-
-
-
-
–0.27
–0.27
–0.54
–1.13
–0.17
–0.17
3.47
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0.33
0.33
0.55
1.02
0.25
0.25
3.84
-
-
-
-
-
-
-
-
-
-
-
-
-
-
–0.18
–0.18
–0.36
–0.75
–0.11
–0.11
2.21
-
-
-
-
-
-
-
-
-
-
-
-
-
-
*1 Capacitance change is specified with 50% rated voltage applied.
*2 Murata Temperature Characteristic Code.
*3 Rated Voltage 100Vdc max: 25 to 85°C
*4 –25°C (Reference Temperature 20°C) / –30°C (Reference Temperature 25°C)
Continued from the preceding page.
Continued on the following page.
DDEIDEIEICIDCID
(Part Number)
2
GC
1
M
3
18
4
8
5
R7
6
1H
7
102
8
K
9
A37
:
D
:Package
Code
L
D/W
K
J
ø180mm Embossed Taping
ø180mm Paper Taping
ø330mm Embossed Taping
ø330mm Paper Taping
Package
8Capacitance Tolerance
Expressed by three figures.
9Individual Specification Code
B
C
D
F
G
J
K
M
R
W
±0.1pF
±0.25pF
±0.5pF (Less than 10pF)
±0.5% (10pF and over)
±1%
±2%
±5%
±10%
±20%
Depends on individual standards.
±0.05pF
Capacitance ToleranceCode
Please contact us if you find any part number not provided in this table.
Continued from the preceding page.
Products related to this Datasheet
CAP CER 10000PF 50V X7R 0402
CAP CER 1000PF 50V X7R 0402
CAP CER 0.1UF 16V X7R 0402
CAP CER 0.1UF 100V X7R 0805
CAP CER 10000PF 50V X7R 0603
CAP CER 1000PF 50V X7R 0603
CAP CER 0.022UF 100V X7R 0603
CAP CER 10000PF 100V X7R 0603
CAP CER 1000PF 100V X7R 0603
CAP CER 0.047UF 50V X7R 0603
CAP CER 0.1UF 50V X8L 0603
CAP CER 0.1UF 50V X7R 0805
CAP CER 2200PF 50V X7R 0603
CAP CER 0.1UF 50V X7R 0603
CAP CER 10000PF 25V X7R 0402
CAP CER 0.1UF 16V X7R 0402
CAP CER 0.1UF 50V X7R 0805
CAP CER 0.22UF 25V X7R 0603
CAP CER 100PF 50V C0G/NP0 0603
CAP CER 0.068UF 50V X7R 0603
CAP CER 0.1UF 100V X7R 0805
CAP CER 0.1UF 16V X7R 0603
CAP CER 0.1UF 100V X7R 0805
CAP CER 1000PF 100V X7R 0402
CAP CER 1UF 25V X7R 0805
CAP CER 10UF 16V X7R 1206
CAP CER 1UF 10V X7S 0402
CAP CER 10000PF 50V C0G/NP0 0805
CAP CER 10000PF 100V X7R 0603
CAP CER 0.022UF 50V X7R 0402