LQ Part Numbering, Auto Datasheet by Murata Electronics
View All Related Products | Download PDF Datasheet
D BE USED
i iifi
(Part Number)
RF Inductors for Automotive Part Numbering
7Inductance Tolerance
3Dimensions (LxW)
Code
0.6x0.3mm
1.0x0.5mm
1.6x0.8mm
3.2x1.6mm
Nominal Dimensions (LxW)
0201
0402
0603
1206
Size Code (in inch)
03
15
18
31
Code
B
C
D
G
H
J
K
S
±0.1nH
±0.2nH
±0.5nH
±2%
±3%
±5%
±10%
±0.3nH
Inductance Tolerance
1Product ID
LQ Chip Inductors (Chip Coils)
Product ID
2Structure
Code
G
H
P
W
Multilayer Type (Air-core Inductors (Coils))
Wire Wound Type (Ferrite Core)
Film Type
Wire Wound Type (Air-core Inductors (Coils))
Structure
4Applications and Characteristics
Code
Multilayer Air-core Inductors (Coils)
High Q Type
Film Type (Low DC Resistance Type)
High Q Type (UHF-SHF)
for Choke (Coating Type)
for High-frequency Resonant Circuit
Applications and Characteristics
H
W
T
A
C
H
Series
LQG
LQP
LQW
LQH
6Inductance
Expressed by three-digit alphanumerics. The unit is micro-henry
(μH). The first and second figures are significant digits, and the
third figure expresses the number of zeros that follow the two
figures. If there is a decimal point, it is expressed by the capital
letter "R." In this case, all figures are significant digits. If
inductance is less than 0.1μH, the inductance code is expressed
by a combination of two figures and the capital letter "N," and the
unit of inductance is nano-henry (nH). The capital letter "N"
indicates the unit of "nH," and also expresses a decimal point. In
this case, all figures are significant digits. For those products
whose inductance values are specified using three designated
digits, these values may be indicated using the closest two digits
instead.
5Category
1
LQ
6
1N0
3
15
2
G
4
H
5
H
7
S
8
0
9
2
:
D
0
2
3
Z
Sn
LF Solder
Automotive
Infotainment
Code Electrode
LQG18H
LQG15H/LQG15W/LQP03T
LQH
LQW15A/15C/18A/18C
Series
9Electrode
F#"H J0##
8Features
0
1
8
H
Z
Standard Type
High-Q or
Low DC Resistance
Low Resistance/
Large Current Type
Automotive Powertrain/
Safety
Automotive Infotainment
Code Features Series
LQG/LQH/LQP/LQW
LQW15A/15C/18A
LQW15A/18A
LQP03T
LQP03T
:Packaging
K
L
B
J
D
Embossed Taping (ø330mm Reel)
Embossed Taping (ø180mm Reel)
Bulk
Paper Taping (ø330mm Reel)
Paper Taping (ø180mm Reel)
Code Packaging
Automotive
CategoryCode Series
N
S
Z
H
LQP/LQW
LQW
LQG/LQH
LQG
Infotainment
Powertrain/Safety
Standard Type
Products related to this Datasheet
FIXED IND 56NH 360MA 350 MOHM
FIXED IND 2.7NH 800MA 150 MOHM
FIXED IND 22NH 350MA 420 MOHM
FIXED IND 47NH 380MA 290 MOHM
FIXED IND 27NH 350MA 460 MOHM
FIXED IND 56NH 250MA 820 MOHM
FIXED IND 2.2NH 900MA 120 MOHM
FIXED IND 6.8NH 600MA 240 MOHM
FIXED IND 1.5NH 1A 100 MOHM SMD
FIXED IND 12NH 500MA 280 MOHM
FIXED IND 2NH 900MA 100 MOHM SMD
FIXED IND 47NH 300MA 720 MOHM
FIXED IND 68NH 340MA 380 MOHM
FIXED IND 33NH 1.1A 110 MOHM
FIXED IND 10NH 500MA 350 MOHM
FIXED IND 15NH 400MA 460 MOHM
FIXED IND 12NH 600MA 130 MOHM
FIXED IND 1.2NH 1A 90 MOHM SMD
FIXED IND 6.2NH 600MA 220 MOHM
FIXED IND 10NH 500MA 260 MOHM
FIXED IND 39NH 300MA 650 MOHM
FIXED IND 120NH 200MA 1.3 OHM
FIXED IND 22NH 500MA 170 MOHM
FIXED IND 2.2NH 900MA 150 MOHM
FIXED IND 3.9NH 750MA 180 MOHM
FIXED IND 4.7NH 700MA 180 MOHM
FIXED IND 15NH 450MA 320 MOHM
FIXED IND 18NH 400MA 360 MOHM
FIXED IND 220NH 120MA 3.77 OHM
FIXED IND 2.4NH 800MA 160 MOHM